JPY | USD
VideoLibrary

INA20x Family, Current Measurement

The INA20x family of unidirectional current-shunt monitors with voltage output, dual comparators, and voltage reference. The INA206, INA207, and INA208 can sense drops across shunts at common-mode voltages from -16V to +80V. The INA206, INA207, and INA208 are available with three output voltage scales: 20V/V, 50V/V, and 100V/V, with up to 500kHz bandwidth. The INA206, INA207, and INA208 also incorporate two open-drain comparators with internal 0.6V references. On 14-pin versions, the comparator references can be overridden by external inputs. Comparator 1 includes a latching capability, and Comparator 2 has a user-programmable delay on 14-pin versions. 14-pin versions also provide a 1.2V reference output. The INA206, INA207, and INA208 operate from a single +2.7V to +18V supply. They are specified over the extended operating temperature range of -40°C to +125°C. The INA209 is a high-side current shunt and power monitor with an I2C interface. The INA209 monitors both shunt drop and shunt bus voltage.

5/18/2012 7:59:59 PM

INA20x Family, Current Measurement

画像メーカー品番商品概要入手可能な数量詳細を閲覧
IC CURRENT MONITOR 3.5% 14SOICINA206AIDIC CURRENT MONITOR 3.5% 14SOIC160 - 即時
10000 - 工場在庫品
詳細を閲覧
IC CURRENT MONITOR 3.5% 14SOICINA207AIDIC CURRENT MONITOR 3.5% 14SOIC7850 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 14SOICINA208AIDIC CURRENT MONITOR 3.5% 14SOIC3000 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 10MSOPINA206AIDGSTIC CURRENT MONITOR 3.5% 10MSOP516 - 即時
1250 - 工場在庫品
詳細を閲覧
IC CURRENT MONITOR 3.5% 10MSOPINA208AIDGSTIC CURRENT MONITOR 3.5% 10MSOP0詳細を閲覧
IC CURRENT MONITOR 3.5% 10MSOPINA207AIDGSRIC CURRENT MONITOR 3.5% 10MSOP0詳細を閲覧
IC CURRENT MONITOR 3.5% 14TSSOPINA208AIPWRIC CURRENT MONITOR 3.5% 14TSSOP0詳細を閲覧
IC CURRENT SHUNT MONITOR 14TSSOPINA206AIPWRIC CURRENT SHUNT MONITOR 14TSSOP0詳細を閲覧
IC CURRENT MONITOR 3.5% 10MSOPINA207AIDGSTIC CURRENT MONITOR 3.5% 10MSOP357 - 即時
9000 - 工場在庫品
詳細を閲覧
IC CURRENT MONITOR 3.5% 14TSSOPINA206AIPWIC CURRENT MONITOR 3.5% 14TSSOP5850 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 14TSSOPINA207AIPWIC CURRENT MONITOR 3.5% 14TSSOP8460 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 14TSSOPINA207AIPWRIC CURRENT MONITOR 3.5% 14TSSOP0詳細を閲覧
IC CURRENT MONITOR 3.5% 10MSOPINA206AIDGSRIC CURRENT MONITOR 3.5% 10MSOP10000 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 14SOICINA206AIDRG4IC CURRENT MONITOR 3.5% 14SOIC2500 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 14SOICINA206AIDRIC CURRENT MONITOR 3.5% 14SOIC2500 - 工場在庫品詳細を閲覧
IC CURRENT MONITOR 3.5% 14SOICINA207AIDG4IC CURRENT MONITOR 3.5% 14SOIC7850 - 工場在庫品詳細を閲覧