JPY | USD
VideoLibrary

Linear Tech LT3088 and LT3089 Rugged Linear Regulators | Digi-Key Daily

Linear Technology has designed the LT3088 and LT3089 rugged linear regulators with maximum output currents of 800 milliamps. These have an extended safe operating area with a wide input voltage range of 1.2 volts up to 36 volts. Using a current source reference, these can adjust their output voltages down to 0 volts and the LT3089 can set a current limit with a single resistor. In select packages, the LT3089 can dissipate up to 2 watts in surface mount applications without a heat sink. These features make them ideal for high input-to-output voltage and high output-current applications such as surface mount or industrial power supplies.

7/8/2016 8:40:22 PM

Linear Tech LT3088 and LT3089 Rugged Linear Regulators Digi-Key Daily

画像メーカー品番商品概要入手可能な数量詳細を閲覧
DEMO BOARD FOR LT3088EDDDC2279ADEMO BOARD FOR LT3088EDD2 - 即時詳細を閲覧
DEMO BOARD FOR LT3089EDFDC2318ADEMO BOARD FOR LT3089EDF1 - 即時詳細を閲覧
IC REG LINEAR POS ADJ 800MA 8DFNLT3088EDD#PBFIC REG LINEAR POS ADJ 800MA 8DFN0詳細を閲覧
IC REG LIN POS ADJ 800MA D2PAK-3LT3088EM#PBFIC REG LIN POS ADJ 800MA D2PAK-3161 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA SOT223LT3088EST#PBFIC REG LIN POS ADJ 800MA SOT223505 - 即時詳細を閲覧
IC REG LINEAR POS ADJ 800MA 8DFNLT3088HDD#PBFIC REG LINEAR POS ADJ 800MA 8DFN1977 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA SOT223LT3088HST#PBFIC REG LIN POS ADJ 800MA SOT2230詳細を閲覧
IC REG LINEAR POS ADJ 800MA 8DFNLT3088IDD#PBFIC REG LINEAR POS ADJ 800MA 8DFN38 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA D2PAK-3LT3088IM#PBFIC REG LIN POS ADJ 800MA D2PAK-3190 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA SOT223LT3088IST#PBFIC REG LIN POS ADJ 800MA SOT223182 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA 12DFNLT3089EDF#PBFIC REG LIN POS ADJ 800MA 12DFN5 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA 16TSSOPLT3089EFE#PBFIC REG LIN POS ADJ 800MA 16TSSOP119 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA 7DDPAKLT3089ER#PBFIC REG LIN POS ADJ 800MA 7DDPAK165 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA 12DFNLT3089IDF#PBFIC REG LIN POS ADJ 800MA 12DFN266 - 即時詳細を閲覧
IC REG LIN POS ADJ 800MA 16TSSOPLT3089IFE#PBFIC REG LIN POS ADJ 800MA 16TSSOP0詳細を閲覧
IC REG LIN POS ADJ 800MA 7DDPAKLT3089IR#PBFIC REG LIN POS ADJ 800MA 7DDPAK3 - 即時詳細を閲覧