VideoLibrary

Cree Xlamp XQ-E High Intensity LEDs | Digi-Key Daily

Cree's XLamp XQ-E high intensity LEDs are 1.6mm x 1.6mm with a maximum output of 334lm and a maximum efficacy of 128lm/W. These Cree LEDs are available in white as well as a variety of colors including shades of red, blue, and amber. Find Xlamp XQ-E high intensity LEDs from Cree at Digi-Key today! http://www.digikey.com/en/product-highlight/c/cree/xlamp-xq-e-high-intensity-leds

3/28/2016 2:47:39 PM

Cree Xlamp XQ-E High Intensity LEDs Digi-Key Daily

画像メーカー品番商品概要入手可能な数量詳細を閲覧
LED XLAMP XQE AMBER SMDXQEAPA-H2-0000-000000701LED XLAMP XQE AMBER SMD1628 - 即時詳細を閲覧
LED XLAMP WHITE 4000K 1616 SMDXQEAWT-H2-0000-00000BEE5LED XLAMP WHITE 4000K 1616 SMD23851 - 即時詳細を閲覧
LED XLAMP WHITE 6200K 1616 SMDXQEAWT-H2-0000-00000LE51LED XLAMP WHITE 6200K 1616 SMD200 - 即時詳細を閲覧
LED XLAMP XQE BLUE 475NM SMDXQEBLU-H2-0000-000000Z01LED XLAMP XQE BLUE 475NM SMD0詳細を閲覧
LED XLAMP XQE GREEN 528NM SMDXQEGRN-H2-0000-000000B01LED XLAMP XQE GREEN 528NM SMD12796 - 即時詳細を閲覧
LED XLAMP XQE RED-ORG 615NM SMDXQERDO-H2-0000-000000701LED XLAMP XQE RED-ORG 615NM SMD223 - 即時詳細を閲覧
LED XLAMP XQE RED 625NM SMDXQERED-H2-0000-000000301LED XLAMP XQE RED 625NM SMD23783 - 即時詳細を閲覧