JPY | USD
  • Preferred Supplier

SL Power Electronics - Condor/Aultブランドのメーカー

Image of SL Power's GB60 Series Power Supplies

GB60シリーズ 電源

SL PowerのGB60シリーズ 60W内部AC/DC電源は、多くの産業、テストおよび測定、ITEアプリケーションへのシームレスな統合を保証します。

Image of SL Power's ME90 Series External Power Supply

ME90シリーズ 外部電源

SL PowerのME90シリーズ 高性能AC/DC外部電源ファミリは、医療アプリケーション向けに設計されています。

Image of SL Power's TB110 Series High-Efficiency Power Supplies

TB110シリーズ 高効率電源

SL PowerのTB110シリーズ 110W AC/DC電源は、テストおよび測定、産業用アプリケーションへの容易な統合を確保するように設計されています。

ツールおよびサポート

おすすめ動画

TE Series AC/DC External Power Supplies
LB240 Series 240 W AC/DC Power Supply
ME90 Series 90 W AC/DC External Power Supply
MB120 Series 120 W AC/DC Power Supply
すべてを閲覧

最近のPTM

5 minutes
ME150 AC/DC External Power Supply
This presentation will give an overview of the electrical specifications of the ME150 product family.
10 minutes
TU425 Series ACDC Power Supply
A reliable, rugged power supply ideal for use in test and measurement and industrial systems.
5 minutes
CINT1200 AC DC Power Supplies
Accepts a wide input range of 90 to 264 VAC and with over 90% efficiency and convection cooled, has one of the smallest heat footprints available today.
5 minutes
Test & Measurement Power Supply Market
An overview of the test & measurement market and various segments served by SL Power.
5 minutes
Medical Power Supply Market
SL Power provides the broadest line of standard medical power supplies available for the market.
5 minutes
Industrial Power Supply Solutions
SL Power’s broad product line of industrial power supplies and the technical requirements used in applications in this market.
すべてを閲覧

SL Power Electronics - Condor/Aultブランドのメーカー について

SL Power Electronics(Steel Partners Holdings L.P.の子会社)は、医療、テスト&計測およびLEDアプリケーション向けに、差別化された内蔵および外部AC/DC電力変換ソリューションを開発する世界的リーダーです。医療用アプリケーションでは、 生命を救い維持する製品に電力を供給します。照明やオーディオビジュアルアプリケーションでは、ユーザーエクスペリエンスを向上させる製品に電力を供給します。テストおよび測定アプリケーションでは、精度を確保する製品に電力を供給します。

Steel Partners Holdings L.P.は、多様な産業製品、エネルギー、防衛、サプライチェーンマネジメント、ロジスティクス、バンキングや、青少年スポーツで事業を展開するグローバルな持株会社です。