• Preferred Supplier

ams

おすすめ動画

Color Scanning Made Easy! ams AS7261 Spectral Sensor
ams AS6200 Digital Temperature Sensors | Digi-Key Daily
ams AS6200 Temperature Sensor
Magnetic Stray Field Immunity
すべてを閲覧

最近のPTM

10 minutes
AS5047P High Resolution Rotary Position Sensor
Featuring higher rotation speeds and higher resolution incremental outputs, the AS5047P is an angular on-axis rotary position sensor.
10 minutes
AS5600
The AS5600 is suitable for all devices with a rotating knobs and is ideal for a wide range of applications and markets.
10 minutes
AS5601 Magnetic Position Sensor
The AS5601 is suitable for all devices with a rotating knobs and is ideal for a wide range of applications and markets.
10 minutes
AS516x and AS526x Magnetic Rotary Position Sensors for Automotive Applications
Designed for automotive applications, ams utilizes proprietary differential-input technology which is immune to stray magnetic fields.
15 minutes
Cognitive Lighting Systems Overview
Interactive lighting from ams for general lighting, commercial, and industrial applications.
15 minutes
AS3421 and AS3422 Stereo Bluetooth Active Noise Cancelling (ANC) Speaker Drivers
The active noise cancelling speaker drivers key features include up to 30 dB noise reduction and are designed to interface directly to common wireless headsets.
すべてを閲覧

ams について

amsは、高度なセンサソリューションの設計と製造における世界的なリーダーです。社のミッションは、人と技術の間のシームレスなインターフェースを提供することにより、センサソリューションによる世界を形作ることです。amsは、センサ需要の高い市場セグメントに重点を置いています。高性能センサソリューションを提供し、光センシング、画像センシング、音声センシングの3つのセンシング分野で真のリーダーシップを推進しています。

オーストリアに本社を置くamsは、世界に約10,000人の従業員を擁し、世界8,000社以上のお客様にサービスを提供しています。amsは、スイスの6つの証券取引所に上場しています(ティッカーシンボル:AMS)。