JPY | USD
RxxP2xx/R series

High Isolation Medical Grade DC-DC Converters

RECOM Power

This presentation will explain how RECOM’s newest “high isolation” medical power supplies are designed to meet industry guidelines. It will review a typical medical application to highlight the requirements for both operator and patient protection. The tutorial will discuss the standards for levels of insulation and review how RECOM’s medical DC/DC converters meet the requirements.

View Training Module

Related Parts

画像メーカー品番商品概要タイプ出力数入手可能な数量詳細を閲覧
DC DC CONVERTER 5V 1WR05P05S/R8DC DC CONVERTER 5V 1W絶縁モジュール17649 - 即時詳細を閲覧
DC DC CONVERTER 15V 1WR15P15S/R8DC DC CONVERTER 15V 1W絶縁モジュール161 - 即時詳細を閲覧
DC DC CONVERTER +/-5V 1WR05P05D/R8DC DC CONVERTER +/-5V 1W絶縁モジュール225 - 即時詳細を閲覧
DC DC CONVERTER +/-15V 1WR05P15D/R8DC DC CONVERTER +/-15V 1W絶縁モジュール20詳細を閲覧
DC DC CONVERTER 5V 1WR05P05S/X2/R6.4DC DC CONVERTER 5V 1W絶縁モジュール1673 - 即時詳細を閲覧
DC DC CONVERTER 15V 1WR05P15S/R8DC DC CONVERTER 15V 1W絶縁モジュール10詳細を閲覧
DC DC CONVERTER 15V 1WR12P15S/R8DC DC CONVERTER 15V 1W絶縁モジュール120 - 即時詳細を閲覧
DC DC CONVERTER 12V 1WR12P12S/R8DC DC CONVERTER 12V 1W絶縁モジュール144 - 即時詳細を閲覧
DC DC CONVERTER +/-15V 2WR12P215D/PDC DC CONVERTER +/-15V 2W絶縁モジュール20詳細を閲覧
DC DC CONVERTER 9V 1WR12P09S/R6.4DC DC CONVERTER 9V 1W絶縁モジュール10詳細を閲覧
PTM Published on: 2015-09-16