JPY | USD
I2C Bus

I²C Bus Buffer Family

Linear Technology - リニアテクノロジー

This presentation will introduce a family of bus buffers, rise time accelerators, and multiplexers that allow a user to address the most common I²C issues. It will also explain why these issues arise and what types of controllers are available. With this information, a user can reliably expand and operate the I²C bus while staying compliant with the standard.
View Training Module

Integrated Circuits

画像メーカー品番商品概要タイプ入手可能な数量詳細を閲覧
IC ACCELERATOR I2C 2CH 10MSOPLTC4302IMS-2#PBFIC ACCELERATOR I2C 2CH 10MSOPバッファ、アクセラレータ24 - 即時詳細を閲覧
IC ACCELERATOR I2C HOTSWAP 8MSOPLTC4303CMS8#PBFIC ACCELERATOR I2C HOTSWAP 8MSOPバッファ、アクセラレータ4664 - 即時詳細を閲覧
IC ACCELERATR I2C HOTSWAP 10MSOPLTC4304IMS#PBFIC ACCELERATR I2C HOTSWAP 10MSOPバッファ、アクセラレータ600 - 即時詳細を閲覧

Isolators

画像メーカー品番商品概要技術タイプ入手可能な数量詳細を閲覧
DIGITAL ISOLATOR 2CH I2C 10DFNLTC4310CDD-1#PBFDIGITAL ISOLATOR 2CH I2C 10DFN磁気性カップリングI²C275 - 即時詳細を閲覧
DIGITAL ISOLATOR 2CH I2C 10DFNLTC4310CDD-1#TRPBFDIGITAL ISOLATOR 2CH I2C 10DFN磁気性カップリングI²C0詳細を閲覧
DIGITAL ISOLATOR 2CH I2C 10DFNLTC4310CDD-2#PBFDIGITAL ISOLATOR 2CH I2C 10DFN磁気性カップリングI²C377 - 即時詳細を閲覧
DIGITAL ISOLATOR 2CH I2C 10DFNLTC4310CDD-2#TRPBFDIGITAL ISOLATOR 2CH I2C 10DFN磁気性カップリングI²C0詳細を閲覧
DIGITAL ISOLATOR 2CH I2C 10MSOPLTC4310CMS-1#PBFDIGITAL ISOLATOR 2CH I2C 10MSOP磁気性カップリングI²C830 - 即時詳細を閲覧

Eval Board

画像メーカー品番商品概要機能組み込み入手可能な数量詳細を閲覧
EVAL BOARD FOR LTC4310-1DC1079A-AEVAL BOARD FOR LTC4310-1I²Cバスバッファなし1 - 即時詳細を閲覧
PTM Published on: 2013-06-20