TCPT1350X01 and TCUT1350X01 Transmissive Optical Sensors

Vishay's subminiature, single and dual channel, transmissive optical sensors

Image of Vishay Semiconductor/Opto Division's TCPT1350X01 and TCUT1350X01 Transmissive Optical Sensors Vishay's TCPT1350X01 is a compact transmissive sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface-mount package. The TCUT1350X01 is similar, but also includes two phototransistor detectors. Both sensors are especially designed to meet high operating temperature requirements and are released for operating temperature ranges from -40°C to +125°C.

Features
  • Surface-mount package
  • Detector type: phototransistor
  • Dimensions: 5.5 mm x 4 mm x 4 mm
  • AEC-Q101 qualified
  • Gap: 3 mm
  • Aperture: 0.3 mm
  • Typical output current under test: IC = 1.6 mA
  • Emitter wavelength: 950 nm
  • Released for high operating temperatures up to +125°C
  • Moisture Sensitivity Level (MSL): 1
Applications
  • Automotive optical sensors
  • Accurate position sensor for encoder
  • Detection of motion/speed

TCPT1350X01 and TCUT1350X01 Transmissive Optical Sensors

画像メーカー品番商品概要入手可能な数量
SENSOR OPT SLOT PHOTOTRANS MODULTCPT1350X01SENSOR OPT SLOT PHOTOTRANS MODUL0詳細を閲覧
SENSOR OPT SLOT PHOTOTRANS MODULTCUT1350X01SENSOR OPT SLOT PHOTOTRANS MODUL32711 - 即時詳細を閲覧
刊行: 2013-06-26