REC8/10/15 Series DC/DC Converters

DC/DC converters from RECOM deliver 8, 10, or 15 watts of power in industry standard packages

Image of Recom Power's REC8/10/15 Series DC/DC ConvertersRECOM Power's REC8 and REC10 series offer single and dual regulated outputs in DIP24 packages with 2 kV or 3 kV isolation options and are suitable for higher power industrial or medical applications. Remote on/off controls are standard, and SMD pinning is available with the /SMD option. These converters can deliver 150 percent rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

The REC15 series offers single and dual regulated outputs in a 2" x 1" package with 2 kVDC or 3 kVDC isolation options and are suitable for higher power industrial or medical applications. The remote on/off control is standard. These converters can deliver 150 percent rated power for short periods of time to cope with applications with large capacitive loads or high start up currents. The outputs with 3 A load current have raised output voltages to compensate for track losses as standard.

Features
  • Remote control pin
  • Efficiency to 87%
  • 2:1 and 4:1 versions
  • Full SMD internal design
  • 2 KVDC and 3 kVDC isolation options
  • DIP24 package (REC8 and REC10 only)
  • 2" x 1" package (REC15 only)
  • Through hole or SMD pinning options (REC8 and REC10 only)
  • Continuous short circuit protection (power limiting)
  • Synchronous rectification on 3.3, 5 V outputs

Applications

  • Industrial controls
  • Instrumentation and test equipment
  • Telecom
  • Medical
刊行: 2012-06-29