DisplayPort Cables

Molex's DisplayPort cables support 4K resolution display with 10,000 mating cycles and up to 32.4 Gbps bandwidth

Image of Molex's DisplayPort CablesMolex's high-performance fully shielded DisplayPort cables offer superior reliability, durability, and 4K display resolution, making them ideal for a variety of markets and applications. These cables assemblies support 4K resolution display with 10,000 mating cycles and up to 32.4 Gbps bandwidth.

Electrical
  • Current (max.): 0.50 A
  • Voltage (max.): 30 VAC
  • Dielectric withstanding voltage: 100 VAC
  • Contact resistance (max.):
    • 30 Milliohms (initial); 50 Milliohms after test
Physical
  • Housing: PVC, high temperature
  • Shield case: Copper (Cu) Alloy
  • Contact: Copper (Cu) Alloy
  • Operating temperature: -20ºC to +80ºC
  • Plating:
    • Contact area: Gold (Au)
    • Solder tail area: Tin (Sn) Alloy
    • Underplating: Nickel (Ni)
    • Shield case: Tin (Sn) Alloy over Nickel (Ni)
Mechanical
  • Cable assembly housing: overmolded type
  • Plug contact retention to housing: insert-molded type
  • Insertion force to PCB: zero insertion force
  • Mating force (max.): 44.1 N
  • Unmating force:
    • 9.8 N to 39.2 N (after 2,000 insertion/extraction cycles); 4.9 N to 39.2 N (after 10,000 insertion/extraction cycles)

DisplayPort Cables

画像メーカー品番商品概要入手可能な数量詳細を閲覧
DISPLAYPORT TO DISPLAYPORT 1.3 10687830078DISPLAYPORT TO DISPLAYPORT 1.3 1226 - 即時詳細を閲覧
DISPLAYPORT TO DISPLAYPORT1.3 2M0687830079DISPLAYPORT TO DISPLAYPORT1.3 2M0詳細を閲覧
刊行: 2019-04-17