JPY | USD

CMC Hybrid Connectors

CMC sealed, hybrid, modular connectors and headers from Molex

CMC Hybrid ConnectorsThe Molex family of CMC Hybrid Connectors provides a sealed, high-density, modular and cost-effective connection system for heavy-duty power train and body-electronics applications in the transportation industry.

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. It is designed to perform in high-conductivity applications and in harsh environments. CMC connection systems are used in power-train applications including engine control units (ECU’s), compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles. Standard CMC hybrid connectors come in two different terminal sizes: CP 0.635 and CP 1.50 mm. Power CMC hybrid connectors are offered in three different terminal sizes: CP0.635, CP 1.50 and CP 2.80 mm.

The 32-circuit, wire-to-wire extension allows for the adoption of a complete CMC connection system throughout the entire vehicle. Harness makers need utilize only one female connector and maintain only one terminal system for both their wire-to-board and wire-to-wire applications. Production and purchasing processes are simplified, reducing overall costs.

CMC Hybrid Connectors

画像メーカー品番商品概要入手可能な数量
CONN SOCKET 18-20AWG CRIMP TIN0643231029CONN SOCKET 18-20AWG CRIMP TIN0詳細を閲覧
CMC WR CAP PA 32CKT0986491001CMC WR CAP PA 32CKT0詳細を閲覧
CONN SOCKET 20AWG CRIMP TIN0643221039CONN SOCKET 20AWG CRIMP TIN0詳細を閲覧
CONN SOCKET 18AWG CRIMP TIN0643221029CONN SOCKET 18AWG CRIMP TIN0詳細を閲覧
CONN SOCKET 14-16AWG CRIMP TIN0643231039CONN SOCKET 14-16AWG CRIMP TIN0詳細を閲覧
CONN RCPT HSG 32POS BLUE0643191216CONN RCPT HSG 32POS BLUE64 - 即時詳細を閲覧
CONN RCPT HSG 32POS GRAY0643193218CONN RCPT HSG 32POS GRAY140 - 即時詳細を閲覧
CMC WR CAP 48CKT MAT SEAL0643201301CMC WR CAP 48CKT MAT SEAL28187 - 即時詳細を閲覧
CONN RCPT HSG 48POS BLK0643203311CONN RCPT HSG 48POS BLK355 - 即時詳細を閲覧
CONN RCPT HSG 32POS BLUE0643193216CONN RCPT HSG 32POS BLUE6 - 即時詳細を閲覧
CONN RCPT HSG 32POS BLACK0643191211CONN RCPT HSG 32POS BLACK251 - 即時詳細を閲覧
CONN HEADER BRD EDGE 48POS0366380002CONN HEADER BRD EDGE 48POS0詳細を閲覧
CONN RCPT 32POS CMC 4ROW GRAY0643191218CONN RCPT 32POS CMC 4ROW GRAY0詳細を閲覧
CONN RCPT 32POS CMC 4ROW BLACK0643193211CONN RCPT 32POS CMC 4ROW BLACK640 - 即時詳細を閲覧
CONN RCPT 48POS CMC 4ROW BROWN0643201319CONN RCPT 48POS CMC 4ROW BROWN729 - 即時詳細を閲覧
刊行: 2012-07-03