JPY | USD

TPSMA6L Series TVS Diodes 600 W AECQ Qualified

Low-profile, 600 W TVS diode from Littelfuse protects sensitive electronics from voltage transients

Image of Littelfuse's TPSMA6L Series TVS Diodes 600 W AECQ QualifiedLittelfuse, Inc. has introduced the TPSMA6L series of transient voltage suppression (TVS) diodes. This series can provide secondary transient-voltage protection from transients induced by load dump and other transient-voltage events for automotive electronic-control units, sensors, entertainment systems, and other applications that require high reliability. This SMA device’s low-profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600 W) as standard SMB devices. The TPSMA6L series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features
  • 600 W peak pulse power dissipation (PPPM) rating
  • Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards
  • AEC-Q101 qualified
  • Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design

TPSMA6L Series TVS Diodes

画像メーカー品番商品概要入手可能な数量詳細を閲覧
TVS DIODE 40VWM 64.5VC DO221ACTPSMA6L40ATVS DIODE 40VWM 64.5VC DO221AC10208 - 即時詳細を閲覧
TVS DIODE 24VWM 38.9VC DO221ACTPSMA6L24ATVS DIODE 24VWM 38.9VC DO221AC8699 - 即時詳細を閲覧
TVS DIODE 36VWM 58.1VC DO221ACTPSMA6L36ATVS DIODE 36VWM 58.1VC DO221AC8998 - 即時詳細を閲覧
TVS DIODE 15VWM 24.4VC DO221ACTPSMA6L15ATVS DIODE 15VWM 24.4VC DO221AC3952 - 即時詳細を閲覧
TVS DIODE 64VWM 103VC DO221ACTPSMA6L64ATVS DIODE 64VWM 103VC DO221AC34681 - 即時詳細を閲覧
TVS DIODE 13VWM 21.5VC DO221ACTPSMA6L13ATVS DIODE 13VWM 21.5VC DO221AC3557 - 即時詳細を閲覧
TVS DIODE 54VWM 87.1VC DO221ACTPSMA6L54ATVS DIODE 54VWM 87.1VC DO221AC5916 - 即時詳細を閲覧
TVS DIODE 17VWM 27.6VC DO221ACTPSMA6L17ATVS DIODE 17VWM 27.6VC DO221AC4193 - 即時詳細を閲覧
TVS DIODE 20VWM 32.4VC DO221ACTPSMA6L20ATVS DIODE 20VWM 32.4VC DO221AC3214 - 即時詳細を閲覧
TVS DIODE 6.5VWM 11.2VC DO221ACTPSMA6L6.5ATVS DIODE 6.5VWM 11.2VC DO221AC3205 - 即時詳細を閲覧
刊行: 2013-12-06