Automotive Low-Profile, High-Current Power Inductors - MPIA25V2 Series

Eaton's MPIA25V2 series of automotive grade, high-current, low-profile, and miniature power inductors

Image of Eaton's Automotive Low Profile High Current Power Inductors - MPIA25-V2 SeriesEaton Electronic's MPIA25V2 automotive AEC-Q200 qualified, high-current power inductors are offered in a rugged composite construction which allows compact package design in low-profile (1.05 mm, 1.25 mm) height options. Some key product features that make this series of product stand out is a self-resonant frequency (SRF) greater than 25 MHz, a wide range of inductance values offered, and current carrying capability range that is a 1.2 A to 7.5 A under full saturation at 30% roll off. The MPIA25V2 series is ideal for a wide variety of applications in the automotive environment which include body electronics, advanced driver assistance systems, infotainment and cluster electronics, and navigation electronics.

Features
  • AEC-Q200 qualified
  • High-current carrying capacity in compact standard 1008 (2520 metric) footprint
  • Magnetically shielded, low EMI
  • Rugged construction
  • Self-resonant frequency (SRF) greater than 25 MHz
  • Inductance range from 0.33 μH to 4.7 μH
  • Current range from 1.2 A to 7.5 A
  • Moisture sensitivity level (MSL): 1
  • 2.7 mm x 2.2 mm footprint surface mount package in 1.05 mm, 1.25 mm heights
  • Storage temperature range (component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020 (latest revision) compliant

Automotive Low-Profile, High-Current Power Inductors - MPIA25V2 Series

画像メーカー品番商品概要インダクタンス許容誤差定格電流入手可能な数量詳細を閲覧
FIXED IND 1UH 3.1A 52MOHM SMDMPIA2510V2-1R0-RFIXED IND 1UH 3.1A 52MOHM SMD1µH±20%3.1A3000 - 即時詳細を閲覧
FIXED IND 1.5UH 2.5A 85MOHM SMDMPIA2510V2-1R5-RFIXED IND 1.5UH 2.5A 85MOHM SMD1.5µH±20%2.5A3000 - 即時詳細を閲覧
FIXED IND 2.2UH 2.1A 110MOHM SMDMPIA2510V2-2R2-RFIXED IND 2.2UH 2.1A 110MOHM SMD2.2µH±20%2.1A3000 - 即時詳細を閲覧
FIXED IND 3.3UH 1.6A 170MOHM SMDMPIA2510V2-3R3-RFIXED IND 3.3UH 1.6A 170MOHM SMD3.3µH±20%1.6A3000 - 即時詳細を閲覧
FIXD IND 4.7UH 1.22A 262MOHM SMDMPIA2510V2-4R7-RFIXD IND 4.7UH 1.22A 262MOHM SMD4.7µH±20%1.22A3000 - 即時詳細を閲覧
刊行: 2019-01-10