AC-DC Power Line Filters

CUI’s EMC series reduces emissions with 20 dB and 30 dB AC-line noise filtering

Image of CUI's AC/DC Power Line FiltersCUI’s EMC-20 and EMC-30 AC power line filters feature a 150 kHz to 1 GHz noise filtering range and have an 85 VAC to 305 VAC input voltage range. These power line filters are available in board mount, chassis mount, and DIN rail configurations. The EMC-30 provides a higher level of filter and surge compliance, with both series offering a -40°C to +85°C operating temperature range. Easily coupled with CUI’s sub-100 W embedded AC/DC power supplies, these power filters provide users with a simple solution to their EMC and surge compliance requirements.

Features
  • 47 Hz to 63 Hz operating frequency
  • Ensures surge compliance to IEC/EN61000-4-5 standard
  • Can be coupled with CUI’s sub-100 W embedded AC/DC power supplies
  • Up to 1.5 ARMS of nominal input current
  • Reduces emissions to help comply with CISPR22/EN 55022 Class B
  • -40°C to +85°C operating temperature range
  • 20 dB and 30 dB AC-line noise filtering (150 kHz to 1 GHz)
  • 85 VAC to 305 VAC input voltage range

AC-DC Power Line Filters

画像メーカー品番商品概要入手可能な数量詳細を閲覧
AC-DC FILTER, 20 DB, 85-305 VACEMC-20AC-DC FILTER, 20 DB, 85-305 VAC40 - 即時詳細を閲覧
AC-DC FILTER, 20 DB, 85-305 VACEMC-20-TAC-DC FILTER, 20 DB, 85-305 VAC24 - 即時詳細を閲覧
AC-DC FILTER, 20 DB, 85-305 VACEMC-20-DINAC-DC FILTER, 20 DB, 85-305 VAC24 - 即時詳細を閲覧
AC-DC FILTER, 30 DB, 85-305 VACEMC-30AC-DC FILTER, 30 DB, 85-305 VAC35 - 即時詳細を閲覧
AC-DC FILTER, 30 DB, 85-305 VACEMC-30-TAC-DC FILTER, 30 DB, 85-305 VAC0詳細を閲覧
AC-DC FILTER, 30 DB, 85-305 VACEMC-30-DINAC-DC FILTER, 30 DB, 85-305 VAC0詳細を閲覧
刊行: 2019-01-11