onsemiが提供するLM339,239,2901(V), NCV2901, MC3302のデータシート

@ 0N Semiconductorg www.0nsemi.com flflflflflflfl LILHJLHJLILI
© Semiconductor Components Industries, LLC, 2016
July, 2018 Rev. 25
Publication Order Number:
LM339/D
1
LM339, LM339E, LM239,
LM2901, LM2901E,
LM2901V, NCV2901,
MC3302
Single Supply Quad
Comparators
These comparators are designed for use in level detection, lowlevel
sensing and memory applications in consumer, automotive, and
industrial electronic applications.
Features
Single Supply Operation: 3.0 V to 36 V
Split Supply Operation: ±1.5 V to ±18 V
Low Input Bias Current: 25 nA (Typ)
Low Input Offset Current: ±5.0 nA (Typ)
Low Input Offset Voltage
Input Common Mode Voltage Range to GND
Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
TTL and CMOS Compatible
ESD Clamps on the Inputs Increase Reliability without Affecting
Device Operation
NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AECQ100
Qualified and PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
PDIP14
N, P SUFFIX
CASE 646
1
14
SOIC14
D SUFFIX
CASE 751A
1
14
PIN CONNECTIONS
3
2
1
*
)
*
)
1
2
3
4
5
6
7
14
8
9
10
11
12
13
Output 2
- Input 1
Output 1
Output 3
Output 4
+ Input 1
- Input 2
+ Input 2
+ Input 4
- Input 4
+ Input 3
- Input 3
VCC GND
)
*
)
*
4
(Top View)
See detailed ordering and shipping information in the package
dimensions section on page 7 of this data sheet.
ORDERING INFORMATION
See general marking information in the device marking
section on page 8 of this data sheet.
DEVICE MARKING INFORMATION
www.onsemi.com
TSSOP14
DTB SUFFIX
CASE 948G
1
14
fiEEP Q F www.0n
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
Power Supply Voltage
LM239/LM339, E/LM2901, E, V
MC3302
VCC
+36 or ±18
+30 or ±15
Vdc
Input Differential Voltage Range
LM239/LM339, E/LM2901, E, V
MC3302
VIDR
36
30
Vdc
Input Common Mode Voltage Range VICMR 0.3 to 36 Vdc
Output Short Circuit to Ground (Note 1) ISC Continuous
Power Dissipation @ TA = 25°C
Plastic Package
Derate above 25°C
PD
1/RqJA
1.0
8.0
W
mW/°C
Junction Temperature TJ150 °C
Operating Ambient Temperature Range
LM239
MC3302
LM2901, LM2901E
LM2901V, NCV2901
LM339, LM339E
TA
25 to +85
40 to +85
40 to +105
40 to +125
0 to +70
°C
Storage Temperature Range Tstg 65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. The maximum output current may be as high as 20 mA, independent of the magnitude of VCC. Output short circuits to VCC can cause excessive
heating and eventual destruction.
ESD RATINGS
Rating HBM MM Unit
ESD Protection at any Pin (Human Body Model HBM, Machine Model MM)
NCV2901
LM339E, LM2901E
LM339DG/DR2G, LM2901DG/DR2G
All Other Devices
2000
1500
250
1500
200
200
100
200
V
V
V
V
Figure 1. Circuit Schematic
VCC + Input - Input Output
GND
NOTE: Diagram shown is for 1 comparator.
www onsem' com
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (VCC = +5.0 Vdc, TA = +25°C, unless otherwise noted)
Characteristic Symbol
LM239/339/339E
LM2901/2901E/2901V
/NCV2901 MC3302
Unit
Min Typ Max Min Typ Max Min Typ Max
Input Offset Voltage (Note 3) VIO ±2.0 ±5.0 ±2.0 ±7.0 ±3.0 ±20 mVdc
Input Bias Current (Notes 3, 4) IIB 25 250 25 250 25 500 nA
(Output in Analog Range)
Input Offset Current (Note 3) IIO ±5.0 ±50 ±5.0 ±50 ±3.0 ±100 nA
Input Common Mode Voltage Range
(Note 5)
VICMR 0VCC
1.5
0VCC
1.5
0VCC
1.5
V
Supply Current ICC mA
RL = (For All Comparators) 0.8 2.0 0.8 2.0 0.8 2.0
RL = , VCC = 30 Vdc 1.0 2.5 1.0 2.5 1.0 2.5
Voltage Gain AVOL 50 200 25 100 25 100 V/mV
RL 15 kW, VCC = 15 Vdc
Large Signal Response Time 300 300 300 ns
VI = TTL Logic Swing,
Vref = 1.4 Vdc, VRL = 5.0 Vdc,
RL = 5.1 kW
Response Time (Note 6) 1.3 1.3 1.3 ms
VRL = 5.0 Vdc, RL = 5.1 kW
Output Sink Current ISink 6.0 16 6.0 16 6.0 16 mA
VI () +1.0 Vdc, VI(+) = 0,
VO 1.5 Vdc
Saturation Voltage Vsat 130 400 130 400 130 500 mV
VI() +1.0 Vdc, VI(+) = 0,
Isink 4.0 mA
Output Leakage Current IOL 0.1 0.1 0.1 nA
VI(+) +1.0 Vdc, VI() = 0,
VO = +5.0 Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. (LM239) Tlow = 25°C, Thigh = +85°
(LM339, LM339E) Tlow = 0°C, Thigh = +70°C
(MC3302) Tlow = 40°C, Thigh = +85°C
(LM2901), LM2901E Tlow = 40°C, Thigh = +105°
(LM2901V & NCV2901) Tlow = 40°C, Thigh = +125°C
NCV2901 is qualified for automotive use.
3. At the output switch point, VO ] 1.4 Vdc, RS 100 W 5.0 Vdc VCC 30 Vdc, with the inputs over the full common mode range
(0 Vdc to VCC 1.5 Vdc).
4. The bias current flows out of the inputs due to the PNP input stage. This current is virtually constant, independent of the output state.
5. Positive excursions of input voltage may exceed the power supply level. As long as one input voltage remains within the common mode range,
the comparator will provide a proper output state. Refer to the Maximum Ratings table for safe operating area.
6. The response time specified is for a 100 mV input step with 5.0 mV overdrive. For larger signals, 300 ns is typical.
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
4
PERFORMANCE CHARACTERISTICS (VCC = +5.0 Vdc, TA = Tlow to Thigh [Note 7])
Characteristic Symbol
LM239/339/339E
LM2901/2901E/2901V
/NCV2901 MC3302
Unit
Min Typ Max Min Typ Max Min Typ Max
Input Offset Voltage (Note 8) VIO ±9.0 ±15 ±40 mVdc
Input Bias Current (Notes 8, 9) IIB 400 500 1000 nA
(Output in Analog Range)
Input Offset Current (Note 8) IIO ±150 ±200 ±300 nA
Input Common Mode Voltage Range VICMR 0VCC
2.0
0VCC
2.0
0VCC
2.0
V
Saturation Voltage Vsat 700 700 700 mV
VI() +1.0 Vdc, VI(+) = 0,
Isink 4.0 mA
Output Leakage Current IOL 1.0 1.0 1.0 mA
VI(+) +1.0 Vdc, VI() = 0,
VO = 30 Vdc
Differential Input Voltage VID VCC VCC VCC Vdc
All VI 0 Vdc
7. (LM239) Tlow = 25°C, Thigh = +85°
(LM339, LM339E) Tlow = 0°C, Thigh = +70°C
(MC3302) Tlow = 40°C, Thigh = +85°C
(LM2901, LM2901E) Tlow = 40°C, Thigh = +105°
(LM2901V & NCV2901) Tlow = 40°C, Thigh = +125°C
NCV2901 is qualified for automotive use.
8. At the output switch point, VO ] 1.4 Vdc, RS 100 W 5.0 Vdc VCC 30 Vdc, with the inputs over the full common mode range
(0 Vdc to VCC 1.5 Vdc).
9. The bias current flows out of the inputs due to the PNP input stage. This current is virtually constant, independent of the output state.
Figure 2. Inverting Comparator
with Hysteresis
Figure 3. Noninverting Comparator
with Hysteresis
Vref = VCC R1
Rref + R1
R2 [ R1 / / Rref
Amount of Hysteresis VH
VH = R2
R2 + R3 [(VO(max) - VO(min)]
Vref [VCC R1
Rref + R1
R3 ] R1 / / Rref / / R2
VH = R1 / / Rref
R1/ / Rref + R2 [VO(max) - VO(min)]
R2 ơ Rref / / R1
+ VCC
Vin
Vref
+ VCC
+ VCC
Vin Vref
Rref
Rref
-
+
-
+VO
VO
10k R1
R2
R3
10 k
1.0 M
R3
R2
1.0 M
10 k
R1
10 k
10 k
Typical C TA = +1290 CH R5 : Smirce Resusiance m = R5 vcc , Loglc Devlce (V) CMOS I/AMCMooi +15 TTL 1/4MC7400 +50 Figure 7. Driving Logic
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
5
Figure 4. Normalized Input Offset Voltage Figure 5. Input Bias Current
Figure 6. Output Sink Current versus
Output Saturation Voltage
Typical
C
haracteristics
(VCC = 15 Vdc, TA = +25°C (each comparator) unless otherwise noted.)
TA, AMBIENT TEMPERATURE (°C) VCC, POWER SUPPLY VOLTAGE (Vdc)
NORMALIZED OFFSET VOLTAGE
Vsat, OUTPUT SATURATION VOLTAGE (mV)
I , OUTPUT CURRENT (mA)
O
1.40
1.20
1.00
0.80
0.60 -50 -25 0 25 50 75 100 125
48
42
36
30
24
18
12
6.0
0
0 4.0 8.0 12 16 20 24 28 32
TA = -55° C
TA = +25° C
TA = +125°C
I INPUT BIAS CURRENT (nA)
IB,
8.0
7.0
6.0
5.0
4.0
3.0
2.0
1.0
0
100 200 300 400 500
TA = +25° C
TA = -55°C
TA = +125°C
0
Figure 7. Driving Logic Figure 8. Squarewave Oscillator
Logic Device
VCC
(V)
RL
kW
CMOS
TTL
1/4 MC14001
1/4 MC7400
+15
+5.0
100
10
RS = Source Resistance
R1 ] RS
T1 = T2 = 0.69 RC
f [7.2
C(mF)
R2 = R3 = R4
R1 [ R2 // R3 // R4
-
+
+
-
VCC
Vin
Vref
VCC 4.0 V
VCC
+
C
330 k
R4 330 k
R3
R1
100 k 10 k
R1
T1 T2
VCC
VO
RSRL
R2
330 k
MW‘ jg t 4
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
6
APPLICATIONS INFORMATION
These quad comparators feature high gain, wide
bandwidth characteristics. This gives the device oscillation
tendencies if the outputs are capacitively coupled to the
inputs via stray capacitance. This oscillation manifests itself
during output transitions (VOL to VOH). To alleviate this
situation input resistors < 10 kW should be used. The
addition of positive feedback (< 10 mV) is also
recommended. It is good design practice to ground all
unused input pins.
Differential input voltages may be larger than supply
voltages without damaging the comparators inputs.
Voltages more negative than 300 mV should not be used.
10
Figure 9. Zero Crossing Detector
(Single Supply)
Figure 10. Zero Crossing Detector
(Split Supplies)
Vin(min) 0.4 V peak for 1% phase distortion (Dq).
D1 prevents input from going negative by more than 0.6 V.
R1 + R2 = R3
R3 R5 for small error in zero crossing
Vin
10 k
D1
R1
8.2 k
6.8 k
R2
15 k
R3
+15 V
*
q
VCC
10 k
Vin
VEE
Vin Vin(min)
VCC
VO
VEE Dq
q
*
)
10 M
R5
220 k
R4
220 k
VO
VO
+
www onsem' com
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
7
ORDERING INFORMATION
Device Package Shipping
LM239DG SOIC14 (PbFree) 55 Units/Tube
LM239DR2G SOIC14 (PbFree) 2500 / Tape & Reel
LM239DTBR2G TSSOP14 (PbFree) 2500 / Tape & Reel
LM239NG PDIP14 (PbFree) 25 Units/Rail
LM339DG SOIC14 (PbFree) 55 Units/Tube
LM339DR2G SOIC14 (PbFree) 2500 / Tape & Reel
LM339EDR2G SOIC14 (PbFree) 2500 / Tape & Reel
LM339DTBR2G TSSOP14 (PbFree) 2500 / Tape & Reel
LM339NG PDIP14 (PbFree) 25 Units/Rail
LM2901DG SOIC14 (PbFree) 55 Units/Rail
LM2901DR2G SOIC14 (PbFree) 2500 / Tape & Reel
LM2901EDR2G SOIC14 (PbFree) 2500 / Tape & Reel
LM2901DTBR2G TSSOP14 (PbFree) 2500 / Tape & Reel
LM2901NG PDIP14 (PbFree) 25 Units/Rail
LM2901VDG SOIC14 (PbFree) 55 Units/Tube
LM2901VDR2G SOIC14 (PbFree) 2500 / Tape & Reel
LM2901VDTBR2G TSSOP14 (PbFree) 2500 / Tape & Reel
LM2901VNG PDIP14 (PbFree) 25 Units/Rail
NCV2901DR2G* SOIC14 (PbFree) 2500 / Tape & Reel
NCV2901DTBR2G* TSSOP14 (PbFree) 2500 / Tape & Reel
NCV2901CTR* Bare Die 6000 / Tape & Reel
MC3302DG SOIC14 (PbFree) 55 Units/Tube
MC3302DR2G SOIC14 (PbFree) 2500 / Tape & Reel
MC3302DTBR2G TSSOP14 (PbFree) 2500 / Tape & Reel
MC3302PG PDIP14 (PbFree) 25 Units/Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ100 Qualified and PPAP
Capable.
AAA/\AAA AAAAAAA AAAAAAA AAAAAAA AAAAAAA O O O O O VVVVVVY VVVYYVY VVVVYVV VVVVVVV VVVVVVY HHHHHHH HHHHHHH HHHHHHH HHHHHHH HHHHHHH O AWLYWW O AWLVWW O AWLVWW O AWLYWW O IHHHHHHH IHHHHHHH 1HHHHHHH1HHHHHHH HHHHHHH HHHHHHH HHHHHHH OAWLYWW o IHHHHHHH HHHHHHH TSSOP-M DTESUFFIX CASEMEG I4HHHHHHH MHHHHHHH I4HHHHHHH HHHHHHH MHHHHHHH 239 839 29m 23:“ ALVW - ALYW - ALVW - ALVW . 1HHHHHHH 1HHHHHHH 1HHHHHHH HHHH-HHH 1HHHHHHH Own wv ww,w Gor- : (Note Mlcrod vTms marking magram a‘so apphes to Novzsow www.cnsemi.com a
LM339, LM339E, LM239, LM2901, LM2901E, LM2901V, NCV2901, MC3302
www.onsemi.com
8
SOIC14
D SUFFIX
CASE 751A
PDIP14
N, P SUFFIX
CASE 646
MARKING DIAGRAMS
*
*This marking diagram also applies to NCV2901.
239
ALYW G
G
TSSOP14
DTB SUFFIX
CASE 948G
339
ALYW G
G
2901
ALYW G
G
2901
V
ALYW G
G
3302
ALYW G
G
1
14
LM339DG
AWLYWW
1
14
LM239DG
AWLYWW
1
14
LM2901DG
AWLYWW
1
14
LM2901VDG
AWLYWW
1
14
MC3302DG
AWLYWW
1
14
A = Assembly Location
WL, L = Wafer Lot
YY, Y = Year
WW, W = Work Week
G or G= PbFree Package
LM339N
AWLYYWWG
LM239N
AWLYYWWG
LM2901N
AWLYYWWG
LM2901VN
AWLYYWWG
MC3302P
AWLYYWWG
1
14
1
14141414
14
111
1
14
1
14
1
14
1
14
(Note: Microdot may be in either location)
*
LM339EG
AWLYWW
1
14
LM2901EG
AWLYWW
1
14
0N Semiwndudw" m TOP VIEW wI SIDE VIEW STYLES ON PAGE 2 ON Semxcunduclm and ave lvademavks av Semxcanduclur Campunenls lnduslnes LLC dba ON Semxcanduclar ar \ls suaamanas m xna Umled sxaxas andJm mhev commas ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna
PDIP14
CASE 64606
ISSUE S
DATE 22 APR 2015
SCALE 1:1
17
14 8
GENERIC
MARKING DIAGRAM*
XXXXX = Specific Device Code
A = Assembly Location
WL = Wafer Lot
YY = Year
WW = Work Week
G = PbFree Package
XXXXXXXXXXXX
XXXXXXXXXXXX
AWLYYWWG
1
STYLES ON PAGE 2
1
14
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
b2
NOTE 8
DA
TOP VIEW
E1
B
b
L
A1
A
C
SEATING
PLANE
0.010 CA
SIDE VIEW M
14X
D1
e
A2
NOTE 3
MBM
eB
E
END VIEW
END VIEW
WITH LEADS CONSTRAINED
DIM MIN MAX
INCHES
A−−−− 0.210
A1 0.015 −−−−
b0.014 0.022
C0.008 0.014
D0.735 0.775
D1 0.005 −−−−
e0.100 BSC
E0.300 0.325
M−−−− 10
−−− 5.33
0.38 −−−
0.35 0.56
0.20 0.36
18.67 19.69
0.13 −−−
2.54 BSC
7.62 8.26
−−− 10
MIN MAX
MILLIMETERS
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSIONS A, A1 AND L ARE MEASURED WITH THE PACK-
AGE SEATED IN JEDEC SEATING PLANE GAUGE GS3.
4. DIMENSIONS D, D1 AND E1 DO NOT INCLUDE MOLD FLASH
OR PROTRUSIONS. MOLD FLASH OR PROTRUSIONS ARE
NOT TO EXCEED 0.10 INCH.
5. DIMENSION E IS MEASURED AT A POINT 0.015 BELOW DATUM
PLANE H WITH THE LEADS CONSTRAINED PERPENDICULAR
TO DATUM C.
6. DIMENSION eB IS MEASURED AT THE LEAD TIPS WITH THE
LEADS UNCONSTRAINED.
7. DATUM PLANE H IS COINCIDENT WITH THE BOTTOM OF THE
LEADS, WHERE THE LEADS EXIT THE BODY.
8. PACKAGE CONTOUR IS OPTIONAL (ROUNDED OR SQUARE
CORNERS).
E1 0.240 0.280 6.10 7.11
b2
eB −−−− 0.430 −−− 10.92
0.060 TYP 1.52 TYP
c
A2 0.115 0.195 2.92 4.95
L0.115 0.150 2.92 3.81
°°
H
NOTE 5
NOTE 6
M
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42428B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 2
PDIP14
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
ON Semxcunduclm and are hademavks av Semxcanduclur Campunenls lnduslnes. uc dha ON Samanaucxar ar us suhsxdxanes m xna Umled sxaxas andJm mhev cmm‘nes ON Semxcunduclar vesewes me “gm to make changes wuhum mnna. mouse to any pruduns necem ON Semanduc‘m makes nu wanamy. represenlalmn m guarantee regardmg ma sumahmly at W; manual: can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy snsmg mm xna aapncauan m use M any pmduclnv mum and specmcsl‘y dwsc‘axms any and an Mammy mc‘udmg wxlham hmma‘mn spema‘ cansequemm m \nmdeula‘ damages ON Semxmnduclar dues nn| away any hcense under Ms pa|EM nghls Ivar xna ngms av n|hers
STYLE 1:
PIN 1. COLLECTOR
2. BASE
3. EMITTER
4. NO
CONNECTION
5. EMITTER
6. BASE
7. COLLECTOR
8. COLLECTOR
9. BASE
10. EMITTER
11. NO
CONNECTION
12. EMITTER
13. BASE
14. COLLECTOR
STYLE 2:
CANCELLED
STYLE 3:
CANCELLED
STYLE 6:
PIN 1. COMMON CATHODE
2. ANODE/CATHODE
3. ANODE/CATHODE
4. NO CONNECTION
5. ANODE/CATHODE
6. NO CONNECTION
7. ANODE/CATHODE
8. ANODE/CATHODE
9. ANODE/CATHODE
10. NO CONNECTION
11. ANODE/CATHODE
12. ANODE/CATHODE
13. NO CONNECTION
14. COMMON ANODE
STYLE 7:
PIN 1. NO CONNECTION
2. ANODE
3. ANODE
4. NO CONNECTION
5. ANODE
6. NO CONNECTION
7. ANODE
8. ANODE
9. ANODE
10. NO CONNECTION
11. ANODE
12. ANODE
13. NO CONNECTION
14. COMMON
CATHODE
STYLE 8:
PIN 1. NO CONNECTION
2. CATHODE
3. CATHODE
4. NO CONNECTION
5. CATHODE
6. NO CONNECTION
7. CATHODE
8. CATHODE
9. CATHODE
10. NO CONNECTION
11. CATHODE
12. CATHODE
13. NO CONNECTION
14. COMMON ANODE
STYLE 10:
PIN 1. COMMON
CATHODE
2. ANODE/CATHODE
3. ANODE/CATHODE
4. ANODE/CATHODE
5. ANODE/CATHODE
6. NO CONNECTION
7. COMMON ANODE
8. COMMON
CATHODE
9. ANODE/CATHODE
10. ANODE/CATHODE
11. ANODE/CATHODE
12. ANODE/CATHODE
13. NO CONNECTION
14. COMMON ANODE
STYLE 11:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
4. CATHODE
5. CATHODE
6. CATHODE
7. CATHODE
8. ANODE
9. ANODE
10. ANODE
11. ANODE
12. ANODE
13. ANODE
14. ANODE
STYLE 12:
PIN 1. COMMON CATHODE
2. COMMON ANODE
3. ANODE/CATHODE
4. ANODE/CATHODE
5. ANODE/CATHODE
6. COMMON ANODE
7. COMMON CATHODE
8. ANODE/CATHODE
9. ANODE/CATHODE
10. ANODE/CATHODE
11. ANODE/CATHODE
12. ANODE/CATHODE
13. ANODE/CATHODE
14. ANODE/CATHODE
STYLE 4:
PIN 1. DRAIN
2. SOURCE
3. GATE
4. NO
CONNECTION
5. GATE
6. SOURCE
7. DRAIN
8. DRAIN
9. SOURCE
10. GATE
11. NO
CONNECTION
12. GATE
13. SOURCE
14. DRAIN
STYLE 5:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. NO CONNECTION
5. SOURCE
6. DRAIN
7. GATE
8. GATE
9. DRAIN
10. SOURCE
11. NO CONNECTION
12. SOURCE
13. DRAIN
14. GATE
STYLE 9:
PIN 1. COMMON CATHODE
2. ANODE/CATHODE
3. ANODE/CATHODE
4. NO CONNECTION
5. ANODE/CATHODE
6. ANODE/CATHODE
7. COMMON ANODE
8. COMMON ANODE
9. ANODE/CATHODE
10. ANODE/CATHODE
11. NO CONNECTION
12. ANODE/CATHODE
13. ANODE/CATHODE
14. COMMON CATHODE
PDIP14
CASE 64606
ISSUE S
DATE 22 APR 2015
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42428B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 2 OF 2
PDIP14
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
T 3 fl H N HDDH HDHH Umm “1H EDD 4 STYLES 0N PAGE 2 0N Semiwndudw" m GENERIC MARKING DIAGRAM‘ MFl H H H H H H xxxxxxxxxe O AWLYWW 1H H H H H H H xxxxx e Specific Dewce Code A e Assemmy Locallen WL :WatevLm v :Year ww :WorkWeek G e Pb-Fvee Package "rms informahon is genenc Please relay to device data snee: for actua‘ part marking Pia-Free .nmcamr, "G" or mxcrodol “ 1 may or may not be present. ON Semxcunduclm and are Mademavks av Semxcanduclur Campunenls lndusmes LLC dba ON Semxcanduclar ar us suasmanes m xne mnneu sxaxes andJm mhev cmmmes ON Semxcunduclar vesewes me th| to make changes wuhum Vunnev mouse to any pruduns havem 0N Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg the sunaanny at w; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xne apphcahan m use no any pmduclnv mum and speemcauy dwsc‘axms any and au Mammy mcmdmg wnnam nmnanan spema‘ cansequenha‘ m \nmdenla‘ damages ON Sennmnauexar dues nn| aanyey any neense under Ms pa|em thls nar xne ngms av n|her5
SOIC14 NB
CASE 751A03
ISSUE L
DATE 03 FEB 2016
SCALE 1:1
1
14
GENERIC
MARKING DIAGRAM*
XXXXXXXXXG
AWLYWW
1
14
XXXXX = Specific Device Code
A = Assembly Location
WL = Wafer Lot
Y = Year
WW = Work Week
G = PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
STYLES ON PAGE 2
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE PROTRUSION
SHALL BE 0.13 TOTAL IN EXCESS OF AT
MAXIMUM MATERIAL CONDITION.
4. DIMENSIONS D AND E DO NOT INCLUDE
MOLD PROTRUSIONS.
5. MAXIMUM MOLD PROTRUSION 0.15 PER
SIDE.
H
14 8
71
M
0.25 B M
C
h
X 45
SEATING
PLANE
A1
A
M
_
S
A
M
0.25 B S
C
b
13X
B
A
E
D
e
DETAIL A
L
A3
DETAIL A
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
D8.55 8.75 0.337 0.344
E3.80 4.00 0.150 0.157
A1.35 1.75 0.054 0.068
b0.35 0.49 0.014 0.019
L0.40 1.25 0.016 0.049
e1.27 BSC 0.050 BSC
A3 0.19 0.25 0.008 0.010
A1 0.10 0.25 0.004 0.010
M0 7 0 7
H5.80 6.20 0.228 0.244
h0.25 0.50 0.010 0.019
__ __
6.50
14X
0.58
14X
1.18
1.27
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT*
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
0.10
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42565B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 2
SOIC14 NB
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
ON Semxcunduclm and ave hademavks av Semxcanduclur Campunenls lnduslnes. uc dha ON Semxcanduclar Dr K: suhsxdmnes m xna Umled sxaxas andJm mhev cmm‘nes ON Semxcunduclar vesewes me “gm to make changes wuhum mnna. mouse to any pruduns necem ON Semanduc‘m makes nu wanamy. represenlalmn m guarantee regardmg ma sumahmly at W; manual: can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy snsmg mm xna aapncauan m use M any pmduclnv mum and specmcsl‘y dwsc‘axms any and an Mammy mc‘udmg wxlham hmma‘mn spema‘ cansequemm m \nmdeula‘ damages ON Semxmnduclar dues nn| away any hcense under Ms pa|EM nghls Ivar xna ngms av n|hers
SOIC14
CASE 751A03
ISSUE L
DATE 03 FEB 2016
STYLE 7:
PIN 1. ANODE/CATHODE
2. COMMON ANODE
3. COMMON CATHODE
4. ANODE/CATHODE
5. ANODE/CATHODE
6. ANODE/CATHODE
7. ANODE/CATHODE
8. ANODE/CATHODE
9. ANODE/CATHODE
10. ANODE/CATHODE
11. COMMON CATHODE
12. COMMON ANODE
13. ANODE/CATHODE
14. ANODE/CATHODE
STYLE 5:
PIN 1. COMMON CATHODE
2. ANODE/CATHODE
3. ANODE/CATHODE
4. ANODE/CATHODE
5. ANODE/CATHODE
6. NO CONNECTION
7. COMMON ANODE
8. COMMON CATHODE
9. ANODE/CATHODE
10. ANODE/CATHODE
11. ANODE/CATHODE
12. ANODE/CATHODE
13. NO CONNECTION
14. COMMON ANODE
STYLE 6:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
4. CATHODE
5. CATHODE
6. CATHODE
7. CATHODE
8. ANODE
9. ANODE
10. ANODE
11. ANODE
12. ANODE
13. ANODE
14. ANODE
STYLE 1:
PIN 1. COMMON CATHODE
2. ANODE/CATHODE
3. ANODE/CATHODE
4. NO CONNECTION
5. ANODE/CATHODE
6. NO CONNECTION
7. ANODE/CATHODE
8. ANODE/CATHODE
9. ANODE/CATHODE
10. NO CONNECTION
11. ANODE/CATHODE
12. ANODE/CATHODE
13. NO CONNECTION
14. COMMON ANODE
STYLE 3:
PIN 1. NO CONNECTION
2. ANODE
3. ANODE
4. NO CONNECTION
5. ANODE
6. NO CONNECTION
7. ANODE
8. ANODE
9. ANODE
10. NO CONNECTION
11. ANODE
12. ANODE
13. NO CONNECTION
14. COMMON CATHODE
STYLE 4:
PIN 1. NO CONNECTION
2. CATHODE
3. CATHODE
4. NO CONNECTION
5. CATHODE
6. NO CONNECTION
7. CATHODE
8. CATHODE
9. CATHODE
10. NO CONNECTION
11. CATHODE
12. CATHODE
13. NO CONNECTION
14. COMMON ANODE
STYLE 8:
PIN 1. COMMON CATHODE
2. ANODE/CATHODE
3. ANODE/CATHODE
4. NO CONNECTION
5. ANODE/CATHODE
6. ANODE/CATHODE
7. COMMON ANODE
8. COMMON ANODE
9. ANODE/CATHODE
10. ANODE/CATHODE
11. NO CONNECTION
12. ANODE/CATHODE
13. ANODE/CATHODE
14. COMMON CATHODE
STYLE 2:
CANCELLED
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42565B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 2 OF 2
SOIC14 NB
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
OW I-QIEE HHHHHHH |:| EL, \ a |:| Q 015(0 06H u® HHHHHHH Q IuI i-fll‘é‘Gw'T'n £64 L 4L |:| LI 1 3M T? B? fflfimhm |:| |:| E |:| E135 DETAIL E /’l I)" Semiwndudw" TEs DIMENSIONINC AN ANsI w 5M I982 CCNTRCLLINC DIMENSION NILLI DIMENSION A DOES NoT INCLuD FLASH PROTRUSIONS OR CAT MOLD FLASH OR CATE BURRS EXCEED I: I5 In One» PER SIDE DIMENSION a DOES NOT INCLuDE INTERLEAD FLASH OR RROTRusIoN INTERLEAD FLASH OR RROTRusIoN NoT EXCEED n 25 m mm RER sIDE DIMENSION I< does="" not="" include="" da="" rrctrusion="" allowable="" damear="" rrctrusion="" shall="" de="" u="" as="" (d="" doai="" total="" in="" excess="" of="" the="" x="" dimension="" at="" maximum="" material="" condition="" terminal="" numeers="" are="" shown="" for="" reference="" onlv="" dimension="" a="" and="" e="" are="" to="" de="" determined="" at="" datum="" plane="" w="" milumeiers="" inches="" min="" max="" min="" max="" we="" in:="" am:="" am="" nu="" 05e="" mas="" oitt="" izu="" mm="" was="" um="" um="" doug="" usd="" 075="" mm="" 003d="" assasc="" ddzebsc="" usu="" nan="" mm="" mm="" nus="" 02d="" mm="" ooub="" nus="" um="" um="" doug="" um="" am:="" now="" um="" ms="" 025="" now="" can]="" souasc="" dzszesc="" d“‘="" a“="" o’="" i="" a‘="" :i—thlzmwanm="">g HHHHHHH XXXX o . HHHHHHH ‘This information Is genenc PIaasa Teler Io devIce daIa sneaI Im acIuaI pan markmg, PD—FIea IndicaIer, “G“ Or micmdm " - , may oI may m be presenl ON SemIcunduclm and are hademavks aI SemIcanduclur Cnmpunenls lnduslnes. LLC dba oN SEmIchduchr Dr IKS suhsIdIarIes In Ine Umled sxaIes andJm mhev cmmmes ON SemIcunduclar vesewes me “gm KO make changes wIlhmA Imne. mouse In any pruduns necem ON Semenduc‘m makes nu wananIy. represenlalmn m guarantee regardmg Ine suIIaaIIIIy aI ILS mums Ian any pamauIaI purpase nnv aaes ON SemIcunduclm assume any IIaaIIIIy avIsIng auIaI Ine applIcs‘Ian m use aI any pmdudnv mum and speaIIIcaIIy aIsaIaIms any and an IIaaIIIIy mamamg wIllmm IInIIIaIIan speaIaI aanseaaenIIaI m InmaenIaI damages oN SemImnduchr dues nn| aanyey any IIaense under IIs paIenI lIghls "Dr Ine ngms aI n|hers
TSSOP14 WB
CASE 948G
ISSUE C
DATE 17 FEB 2016
SCALE 2:1
1
14
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A4.90 5.10 0.193 0.200
B4.30 4.50 0.169 0.177
C−−− 1.20 −−− 0.047
D0.05 0.15 0.002 0.006
F0.50 0.75 0.020 0.030
G0.65 BSC 0.026 BSC
H0.50 0.60 0.020 0.024
J0.09 0.20 0.004 0.008
J1 0.09 0.16 0.004 0.006
K0.19 0.30 0.007 0.012
K1 0.19 0.25 0.007 0.010
L6.40 BSC 0.252 BSC
M0 8 0 8
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH OR GATE BURRS SHALL NOT
EXCEED 0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE
INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL
NOT EXCEED 0.25 (0.010) PER SIDE.
5. DIMENSION K DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.08 (0.003) TOTAL
IN EXCESS OF THE K DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
7. DIMENSION A AND B ARE TO BE
DETERMINED AT DATUM PLANE W.
____
S
U0.15 (0.006) T
2X L/2
S
U
M
0.10 (0.004) V S
T
LU
SEATING
PLANE
0.10 (0.004)
T
SECTION NN
DETAIL E
JJ1
K
K1
DETAIL E
F
M
W
0.25 (0.010)
8
14
7
1
PIN 1
IDENT.
H
G
A
D
C
B
S
U0.15 (0.006) T
V
14X REFK
N
N
GENERIC
MARKING DIAGRAM*
XXXX
XXXX
ALYWG
G
1
14
A = Assembly Location
L = Wafer Lot
Y = Year
W = Work Week
G= PbFree Package
7.06
14X
0.36 14X
1.26
0.65
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT
(Note: Microdot may be in either location)
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASH70246A
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TSSOP14 WB
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative