NorComp Inc.が提供する180-yyy-17yLyy0のデータシート

DESCRIPTION MALE - CRIMP AND LOAD A :0012 [20.30] B 10.004 [$0.10] 0 :0.006 [20.15] 0 If :0 010 [:0 25] ooooooooooooooj/ O Z011 2-PLACES 0 047 [1.20] MAX DDDDDDDD 0 [2:3 00] 0 236 [6 0] I— 20 005 [10.13] 0161 E 50.010 [:0 25] F 20.010 [20.25] MATERIAL: SHELL INSULATOR: CONTACT STEEL, TIN OR NICKEL PLATED PET] UL SAVED RATED, 430% FIBER-GLASS OR NYLON-00 BRASS, GOLD PLATED OVER NICKEL ELECTRICAL: CURRENT RATING CONTACT RESISTANCE INSULATION RESISTANCE VOLTAGE TEMPERATURE fi©fi§ 3 AMPS 15 mom“: Max LOUD MOI’Ims mIrI. SUUVAC FORI MINUTE 750“ CTD100' C @Cflm@LWMM? DIMENSIONS No. OF PM A B C 0 E F G H 15 1 213 0 964 0.666 0.325 0.610 0.759 0 494 0.421 30.61 24 99 15' 92 6.25 15.50 1926 12.55 10 70 26 1.541 1.312 0.994 0.325 0.964 1 063 0 494 0.421 3914 33 32 25 25 825 24 50 27 51 12 55 1D 70 44 2 033 1652 1 534 0 325 1494 1625 0 494 0421 53.04 47.04 36.96 6.25 37.95 41 26 12.55 10 70 62 2.729 2 500 2.162 0.319 2.142 2.272 0 494 0.421 69.32 63 50 55.42 6.1 54.40 57.71 12.55 10 70 2 630 2 406 2 079 0 445 2 043 2169 0 606 0 526 4 ROWS "3 67.00 61 10 52.60 1130 51.90 55.10 15.40 13 35 180-Y_Y_Y-17YLYYO 9 SERIES ' ' 50.015 [:0 36] POSITIONS 015 026 0.035 [0.90] 044 I— I, — 0 366 [9 30] 052 I - GEIUJDEER } 1 : MALE [4 10] TERMINATION 7 = CRIMP & LOAD LR 0.268 [6 80] SHELL PLATING :0 91M 251 IN (GROUND INDENTS) H 3 — NICKEL (GROUND INDENTS) 20.01 [:0 25] RnHS COMPLIANT (230“0) I310) R @7 $96114? IT" HARDWARE OPTIONS 00 : NO HARDWARE 01 : 157" CLINCH NUT (BOARD SIDE) 02 : .236" CLINCH NUT (BOARD SIDE) 03 = 236" CLINCH NUT (MATING SIDE) PLATING OPTIONS 0 = N0 CONTACTS @ THESE DRAWINGS AND SPECIFICATIONS ARE THE PROPERTV OF NmCump AND SHALL NOT SE REERCDUCEC. CDFIED DR usEu As THE 07-16-18 EASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION No SHEET . 0F NTS 1 REV 2 19 rComp 180-YYY-17YLYYO
DESCR‘PTION CL‘NCH NUT HARDWARE ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS X 0.157" (BOARD S‘DE) %:M 0.157 [4.00] 0.200 [5 10] E3©Efl§ @@M@LDAWF . 0 236" (BOARD S‘DE) _TL 0 236 [5.99] J 0 279 [7 09] ENE X..0 TOLERANCE: ALL DIMENSIONS ARE $0.010 .236" (MAT‘NG S‘DE) o 279 [7. 09] J 0.236 [5 99] sE REPRonuch. coPTED DR usEu As THE BASIS FOR THE MANUFACTURE OF SALE OF THESE DRAWTNes AND SPECTETCATIONS ARE @ THE PROPERTV OF NorComp AND SHALL NoT APPARATUS WLTHouT WRITTEN PERMLssLoN I J KADEL ‘ 07-16-18 NorComp SHEEF OF REV NTS 2 2 19 ' 1 80—YYY—17YLYYO