Molexが提供する22-01-2047のデータシート

NO. OF
CIRCUITS DIM. A DIM. B
22.54
±
0.05)
.100
±
.002
(5.64)
.222
3(5.08
±
0.05)
.200
±
.002
(8.18)
.322
4(7.62
±
0.08)
.300
±
.003
(10.72)
.422
5(10.16
±
0.08)
.400
±
.003
(13.26)
.522
6(12.70
±
0.10)
.500
±
.004
(15.80)
.622
7(15.24
±
0.10)
.600
±
.004
(18.34)
.722
8(17.78
±
0.13)
.700
±
.005
(20.88)
.822
9(20.32
±
0.13)
.800
±
.005
(23.42)
.922
10 (22.86
±
0.13)
.900
±
.005
(25.96)
1.022
11 (25.40
±
0.15)
1.000
±
.006
(28.50)
1.122
12 (27.94
±
0.15)
1.100
±
.006
(31.04)
1.222
13 (30.48
±
0.18)
1.200
±
.007
(33.58)
1.322
14 (33.02
±
0.18)
1.300
±
.007
(36.12)
1.422
15 (35.56
±
0.20)
1.400
±
.008
(38.66)
1.522
16 (38.10
±
0.20)
1.500
±
.008
(41.20)
1.622
NOTES:
1. MATERIAL: A - NYLON, UL94V-0, COLOR: WHITE
B - NYLON, UL94V-0, COLOR: MOLDED BLACK
2. FINISH: SEE TERMINAL DRAWING
3. PRODUCT SPECIFICATION: PS-10-07.
4. PACKAGING: PER PK-2695-001
5. HOUSING TO BE USED WITH CRIMP TERMINAL SERIES 2759, 6459, 41572. PARTS MADE
AFTER 4/19/2012 WILL ALSO ACCEPT 4809 AND 8088 SERIES TERMINALS. FOR USE WITH
22-30 GAUGE WIRE WITH (1.57)/.062 DIAMETER MAXIMUM WIRE INSULATION.
6. LAST CIRCUIT NUMBER NOT PRESENT ON 2-6 CKT AND MAY OR MAY NOT BE PRESENT ON
7-16 CKT SIZES.
7. CIRCUIT NUMBER "1" AND ENGINEERING NUMBER TO APPEAR ON PARTS 3 CKTS AND HIGHER.
8. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
9. THE PARTS LISTED ON THIS DRAWING ARE CONSTRUCTED TO MEET THE REQUIREMENT FOR DIRECT
SUPPORT OF UNINSULATED LIVE PARTS AS DESCRIBED IN UL508C.
10. THIS DRAWING REPLACES 26950000-SD.
CONTINUOUS RAMP
FOR 2 THRU 6 CKT
PARTS
TYP2.16
.085
WHEN MATING 2695-NRP TO BREAKAWAY
FRICTION LOCK OR POLARIZING HEADERS,
THE END BACKWALLS MUST BE REMOVED
TYP2.16
.085
TYP 2
1.80
.071
CONTINUOUS RAMP
FOR 2 THRU 6 CKT
PARTS
TYP 2
0.25
.010
TYP1.55
.061
TYP
1.55
.061
TYP 21.02
.040
TYP 2
(FOR CKTS 7 AND HIGHER)
7.9
.31
TYP 2
(FOR CKTS 7 AND HIGHER)
7.9
.31
4.82
.190
DIM B REF
TYP 2
1.55
.061 TYP2.54
.100
DIM A
6.73 REF
WIRE INTO
HOUSING
.265
3.63
REF
.143
6.4
MIN PIN
INSERTION
DEPTH
.25
SQ TYP1.4
.05
7
12.7
.50
TERMINAL SHOWN FOR
REFERENCE ONLY
SEE NOTE 7
SEE NOTE 6
(0.64)/.025 PIN
2695-NR
2695-NRP
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACES
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
2695
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
MM/IN 5:1
DRWN BY DATE
JQUILES 2017/06/02
CHK'D BY DATE
MKIPPER 2017/06/08
APPR BY DATE
FSMITH 2017/06/09
DOCUMENT NUMBER
DOC TYPE
DOC PART
26950000-SD PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
C
KK 2.54/.100 CRIMP HOUSING
2695 SERIES HALOGEN FREE
PRODUCT CUSTOMER DRAWING
REDRAWN IN NX
2017/06/01
2017/06/08
2017/06/15
115759
JQUILES
MKIPPER
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2017/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 15.06.2017 22:47:19
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
WVVYVXIV
2695-N 2695-NR 2695-NRP 2695-NRP-BK
PART NUMBER ENGINEERING NUMBER VOID PART NUMBER ENGINEERING NUMBER VOID PART NUMBER ENGINEERING NUMBER VOID PART NUMBER ENGINEERING NUMBER VOID
22-01-2021 2695-2 22-01-2027 2695-2R 22-01-3027 2695-2RP 50-29-1557 2695-2RP-BK
22-01-2031 2695-3 22-01-2037 2695-3R 22-01-3037 2695-3RP 50-29-1558 2695-3RP-BK
22-01-2041 2695-4 22-01-2047 2695-4R 22-01-3047 2695-4RP 50-29-1559 2695-4RP-BK
22-01-2051 2695-5 22-01-2057 2695-5R 22-01-3057 2695-5RP 50-29-1560 2695-5RP-BK
22-01-2061 2695-6 22-01-2067 2695-6R 22-01-3067 2695-6RP 50-29-1561 2695-6RP-BK
22-01-2071 2695-7 22-01-2077 2695-7R 22-01-3077 2695-7RP 50-29-1562 2695-7RP-BK
22-01-2081 2695-8 22-01-2087 2695-8R 22-01-3087 2695-8RP 50-29-1563 2695-8RP-BK
22-01-2091 2695-9 22-01-2097 2695-9R 22-01-3097 2695-9RP 50-29-1564 2695-9RP-BK
22-01-2101 2695-10 22-01-2107 2695-10R 22-01-3107 2695-10RP 50-29-1565 2695-10RP-BK
22-01-2111 2695-11 22-01-2117 2695-11R 22-01-3117 2695-11RP 50-29-1566 2695-11RP-BK
22-01-2121 2695-12 22-01-2127 2695-12R 22-01-3127 2695-12RP 50-29-1567 2695-12RP-BK
22-01-2131 2695-13 22-01-2137 2695-13R 22-01-3137 2695-13RP 50-29-1568 2695-13RP-BK
22-01-2141 2695-14 22-01-2147 2695-14R 22-01-3147 2695-14RP 50-29-1569 2695-14RP-BK
22-01-2151 2695-15 22-01-2157 2695-15R 22-01-3157 2695-15RP 50-29-1570 2695-15RP-BK
22-01-2161 2695-16 22-01-2167 2695-16R 22-01-3167 2695-16RP 50-29-1571 2695-16RP-BK
OPTION CODE
NO OF CIRCUITS
VOID LOCATION
SEE CHART
2695 - N * *
RAMP POLARIZING RIBS MATERIAL
BLANK NO NO NOTE 1A
RYES NO NOTE 1A
RP YES YES NOTE 1A
RP-BK YES YES NOTE 1B
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACES
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
2695
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DIMENSION UNITS SCALE
MM/IN 1:1
DRWN BY DATE
JQUILES 2017/06/02
CHK'D BY DATE
MKIPPER 2017/06/08
APPR BY DATE
FSMITH 2017/06/09
DOCUMENT NUMBER
DOC TYPE
DOC PART
26950000-SD PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
C
KK 2.54/.100 CRIMP HOUSING
2695 SERIES HALOGEN FREE
PRODUCT CUSTOMER DRAWING
REDRAWN IN NX
2017/06/01
2017/06/08
2017/06/15
115759
JQUILES
MKIPPER
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2017/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 15.06.2017 22:47:19
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H