Delta Electronicsが提供するAFB1212VHE-F00 Specのデータシート

DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TEL : BEE-[0)3-3591968 TAOYUAN SHIEN 333, TAIWAN, R. 0. C. FAX : BBS—(0)3—3591991 SPECIFICATION FOR APPROVAL at»:HtHutu»:HMHHMHHHHM Customer: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH TWO PHASES AND FOUR POLES. 2. CHARACTERS: I 7777777777777777 i TEETH“WIWWWWWWW’77777777777777777777‘1 T"WW"”W"W"””””’*””I”?"W"W”"W””*”””””””””I i RATEI) VOLTAGE ( 12 v00 ( i OPERATION VOLTAGE I 4.0 , 13.2 VDC I ! INPUT CURRENT I 0.00 (MAX. 0.90) A 1 P~WW~Wv~W~WW~WWWrIWW~W~WW~Wwrwrfiwmwrww ; IN'PUT POWER I 7.20 (MAX. 10.00) II I I MAX. AIR FLOW 0.600 (MIN. 3.090 ) Ma/IflN. (AT ZERO STATIC PRESSURE) 129.90 (MIN. 119.72) cm I I AS,WAfivfivfifivfifivfifi S,,fifififivw,WWWWWSWWWWWWWI I i’ i .r ' MAX.AIR PRESSURE 10.70 (MIN. 9.06 ) mmHZO ! (AT ZERO AIRFLOW) 1 0.420 (MIN. 0.057) incthO I— -------------------------------- I ----------------------------------------- 1 TL ACOUSTICAL NOISE (AVG.) i 40.0 (MAX. 51.0) dB—A (c ontinued) page: 1 A00
T‘ ------------------------- I ------------------------------- -I: INSULATION STRENGTH I 10 MEG OHM MIN. AT 500 VDC T 5 mA MAX. AT 500 VAC 30 Hz T ONE MINUTE, (BETWEEN FRAME AND I I (+) TERMENAL) I E"V"?"V"V"?"fl"V"V"?"VWW’WW’W’I i EXTERNAL COVER 1 OPEN TYPE I THEE EXPECTANCE T 70,000 HOURS CONTINUOUS OPERATIDNT I IANO-cwmua~eamn. T ROTATION i CLOCKWISE VIEII ; T FROM NAME PLATE SIDE l OVER CURRENT SHUT DOWN THE CURRENT IITLL SHUT DOWN VII-EN i LOCKING ROTOR. T T TEES—NE """"""""""" _T"'UT TOE-:Pt-A-VE 1'27 __ 1 1 BLACK WIRE NEOATIVEH T T RED WIRE POSITIVEg‘igy I} I BLUE mE EREOUE (7m) NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARBNS . ( ). ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: DC FAN MICROPHONE . We FLWWWVE 1M NOISE IS MEASURED AT RATED VOLTAGE [N FREE AIR IN ANECHOIC CHAMBER WITH B II: K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN [NTAKE page: 2 ADD
3—1. DIMENSIONS ------------------------------ SEE DIMENSIONS DRAWING 3—2. FRAME 77777777777777777777777777777777777777777 PLASTIC UL: 9Av—n 373. IMPELLER W7 PLASTIC UL: 94V70 3—4. BEARING SYSTEM TWO BALL BEARINGS 3—5. WEIGHT — --------- — 256 GRAMS . ENVIRONMENTAL: 4—1. OPERATING TEMPERATURE ~ 472. STORAGE TEMPERATURE 740 T0 +75 DEGREE c 4-3. OPERATING HUMIDITY —-- 5 TO 90 Z RB 4—4. STORAGE HUMIDITY w~W~V~~i~~i~~i~~v 5 T0 95 2. RH -10 TO +60 DEGREE C . PROTECTION: 5—1. IDCICED ROTOR PROTECTION IMPEDANCE 0F MOTOR FINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE, 5-2. PDLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. . RE OZONE DEPLETING SUBSTANCES: 6—]. NO CONTAINING PEBs, PEBOS, CFCs, PBBEs, PBDPEE AND HCFCS. . PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. page: 3 A00
8. BASIC RELIABILITY REQUIREMENT: 8-1. THERMAL CYCLING 5-2. HUMIDITY EXPOSURE 873. VIBRATION 874. MECHANICAL SHOCK 8—5. LIFE LOW TEMPERATURE: -AD"C HIGH TEMPERATURE: +30‘C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25°c="" ~="" +65°c="" humidity:="" 90—95%="" rh="" @="" +65"c="" for="" 4="" hours/cycle="" power:="" non70perating="" test="" time:="" 168="" hours="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms="3.2" frequency(hz)="" psd(ga2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 300="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half—sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
N T m P AFBIEIEVHFFOO DELTA MODE 9. P a. Q CURVE: (M 3/MIN.) 3.6 4.2 3,0 1.8 1.2 6. 0 9.: sod 0. 0 ed 4s 72 96 120 144 (CFM) 24 0 AIR FLOW |:> * TEST CONDITION: INPUT VOLTAGE * 8mm Saw 8“: 575 " OPERATION VOLTAGE -- ROOM TEMPERATURE HUMIDITY i~~i~~~ GSZRH TEMPERATURE A00 page: 5
DELTA MODEL: AFBI?12VHE-FOD 10. DIMENSION DRAWING: LABEL: DC BRUSHLESS DC BRUSHLESS DC ERUSHLESS MODEL AFBI 21 ZVH MoDEL AFB 1 21 ZVHE MODE- AFB1212VHE mm mm inc new new ion ucm mam inn (emfilzgs CENQZZA C(MEEZZA \ OR 0‘ \V‘" OR 4‘ \“" “$3 04 fiffamfivfpg, 351M050 7496107020) 120,010,5(4,724iu,m2o) 105,010,3(4134iufl 12) 5010:» spin} ((1197:qu .19710‘012) u u ’n7 3 7 m Q C: o o ‘H ‘H w- w r) m V. N. E E, n m o' d ‘H H o o «s d o a 100(0594) smutmn 5445:0503 40.1 77:0,01 2) (I 239210.394) UNIT: mm(INCH) page: 6 ADD
11. FREQUENCY GENERATOR (FG) SIGNAL: 1. OUTPUT CIRCUIT - OPEN COLLECTOR MODE: V16 1“ T MOTOR DRIVER S v2. R i 4» FG SIGNAL CAUTION: THE LEAD WIRE OF FG SIGNAL CAN NOT TOUCH THE LEAD WIRE 0F POSITIVE 0R NEGATIVE. 2. SPECIFICATION: Va (sat)=D.5V MAX. Vm =45VDC MAX. Ic :EImA MAX. RZVm/Ic AUTOMATIC SELF ROTATION RECOVERY 3. FREQUENCY GENERATOR WAVEFORM: 0.5v —————————————— MAX. RUNNING LOCKED RUNNING FAN RUNNING FOR 4 POLES §EAP§_L()_C§§IL I 1 DR ________ 1—— A—T-LTS—T-s-J-‘L T1=T2=T3=T4=1/4TS N:R.P.M TS:60/N(SEC) 'VOLTAGE LEVEL AFTER BLADE LOCKED ADD *4 POLES page: 7
@um Delta will not guarantee the performance of the products if the application condition falls A written request should be submitted to Delta prior to approval if deviation from this Please exercise caution when handling fans. Damage may be caused when pressure is applied dropped to the some special designs, there is no guarantee that the products will be free from any such safety problems or failures as caused by the introduction of powder, droplets of sentative of some unique examples and viewed as the It is very important to establish the correct polarity before connecting the fan to the power be caused to the fans if connection is according to the storage temperature limits specified. Do not store fans in a high humidity environment. We highly recommend performance testing is ck Rotor Protection feature. If you impair the rotation of the impeller for the fans that do not have this function, the performance of those fans will lead It is important to consider safety when testing the fans. A suitable fan guard should be fitted to rried out at relative (ambient) temperature and F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.