B92789C0(S0)Series Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
a~í~=pÜÉÉía~í~=pÜÉÉí
¤TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto
and the information contained therein without TDK Electronics’ prior express consent is prohibited.
Data and signal line chokes
SIMDAD 1812, common-mode chokes
42 V AC/80 V DC, 11 … 100 PH, 150 … 300 mA
Series/Type: B82789C0/S0
Date: August 2019
TDK
208/19
Please read Cautions and warnings and
Important notes at the end of this document.
Rated voltage 42 V AC/80 V DC
Rated inductance 11 ... 100 μH
Rated current 150 ... 300 mA
Construction
Current-compensated double choke
Ferrite I core
Winding: enamel copper wire
Winding welded to terminals
Bifilar winding (B82789C0…)
Sector winding (B82789S0…)
Features
Temperature range up to +150 °C (B82789C0/S0*H)
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
For gold-plated terminals conductive adhesion possible
Qualified to AEC-Q200
RoHS-compatible
Function
B82789C0:
Suppression of asymmetrical interference coupled in on lines,
whereas data signals up to some MHz can pass unaffectedly.
B82789S0:
Suppression of asymmetrical (by LR) and symmetrical interference (by Lstray)
coupled in on lines. The high-frequency portions of the symmetrical data
signal are decreased so far that EMC problems can be significantly reduced.
Applications
Automotive applications, e.g. CAN and FlexRay bus
Industrial field bus systems
Line cards for telecom
Terminals
Tinned terminals (B82789C0/S0*002)
Base material CuSn6
Layer composition Ni, Ag, Sn1)
Lead-free tinned
Gold-plated terminals (B82789C0/S0*001)
Base material CuSn6
Layer composition Ni, Ag, Au
Gold plated
1) Ni-barrier-plated terminals (NiSn) on request (B82789C0/S0*H052).
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
TDK
308/19
Please read Cautions and warnings and
Important notes at the end of this document.
Marking
Marking on component:
Manufacturer, bifilar or sector winding (coded),
L value (in nH; for version B82789C0/S0*H052 underlined),
date of manufacture (YWWD), two last digits of production order
Minimum data on reel:
Manufacturer, ordering code, L value (in nH), quantity, date of packing
Delivery mode and packing unit
12-mm blister tape, wound on 330-mmreel
Packing unit: 2500 pcs./reel
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
DK 0.86” 0.6 10—-—02 ‘ j *'*'*'+ 4o—-—oa i 4.0 - No polamy 2.2 INmawnE 5 9 \NDUSOZ-B 3 max. 0.4 mm.” 3.2+O.3 Marking ') Soldering area \Nmsos-e-E 410.1 17510.1 1 :0 1 6:0 1 5.53105 3.4 max. 8:0.1 \NDVSZS-N Direcnon of unree‘ing |ND15597K7E
408/19
Please read Cautions and warnings and
Important notes at the end of this document.
Dimensional drawing and pin configuration Layout recommendation
Taping and packing
Blister tape Reel
Dimensions in mm
Dimensions in mm
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
TDK
508/19
Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and measuring conditions
Rated voltage VR42 V AC (50/60 Hz) / 80 V DC
Test voltage Vtest 250 V DC, 2 s (line/line)
Rated temperature TR+85 °C / +110 °C
Rated current IRReferred to 50 Hz and rated temperature
Rated inductance LRMeasured with Agilent 4284A at 100 kHz, 0.1 mA, +20 °C
Inductance is specified per winding.
Inductance tolerance –30/+50% at +20 °C
Inductance decrease'L/L0Common mode < 10% at DC magnetic bias with IR, +20 °C
Stray inductance Lstray,typ Measured with Agilent 4284A at 100 kHz, 5 mA, +20 °C,
typical values
DC resistance Rmax Measured at +20 °C, specified per winding
Solderability (lead-free) Dip and look method Sn95.5Ag3.8Cu0.7: +(245 r5) °C, (3 r0.3) s
Wetting of soldering area t90%
(based on IEC 60068-2-58)
Resistance to soldering heat +260 °C, 40 s as referenced in JEDEC J-STD 020D
Climatic category 55/125/56 (B82789*N)
55/150/56 (B82789*H)
(to IEC 60068-1)
Storage conditions Mounted: –55 °C … +125 °C (B82789C0/S0*N)
–55 °C … +150 °C (B82789C0/S0*H)
Packaged: –25 °C … +40 °C, d75% RH
Weight Approx. 0.16 g
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
TDK
608/19
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
1) Replace the two last digits “02” by “52” for Ni-barrier-plated terminals.
LRLstray,typ IRRmax TROrdering code
PHPHmAm:°C Gold-plated terminals Tinned terminals
B82789C0/S0*N (operating temperature: –55 … +125 °C)
11 0.06 300 250 85 B82789C0113N001 B82789C0113N002
22 0.10 250 580 85 B82789C0223N001 B82789C0223N002
22 3.0 250 580 85 B82789S0223N001 B82789S0223N002
51 0.10 250 550 85 B82789C0513N001 B82789C0513N002
100 0.25 150 1500 85 B82789C0104N001 B82789C0104N002
B82789C0/S0*H (operating temperature: –55 … +150 °C)
11 0.06 300 250 110 B82789C0113H001 B82789C0113H0021)
22 0.10 250 580 110 B82789C0223H001 B82789C0223H0021)
22 3.0 250 580 110 B82789S0223H001 B82789S0223H0021)
51 0.10 250 550 110 B82789C0513H001 B82789C0513H0021)
100 0.25 150 1500 110 B82789C0104H001 B82789C0104H0021)
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
DK SMD 50 NEW” 50 WWW“ dB BaszmmN/H dB Baz78900223N/H 0! a 40 40 \ so 30 20 20 " n 10 10 0 ,4 , 0 ,f 104 105 1o6 107 105Hz109 104 105 1o6 107 105H2109 af 4»! so “mm 50 WWW" dB B8278980223N/H dB Baz78900513N/H a i on 40 . 40 I . 1 so ‘ so \ 20 20 b l n l 10 / 10 1 O ,; ’,r 0 // _ _____ / 1o5 106 107 105 Hz 109 10‘ 105 105 107 1o8 H1109 at 4.1
708/19
Please read Cautions and warnings and
Important notes at the end of this document.
Insertion loss D (typical values at |Z| = 50 :, +20 °C)
asymmetrical, all branches in parallel (common mode)
symmetrical (differential mode)
LR = 11 PHL
R = 22 PH (low Lstray)
LR = 22 PH (high Lstray)L
R = 51 PH
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
s: 50 dB 40 30 20 10 O 1.2 0.8 0.6 0.4 0.2 ”1003qu 88278900104N/H Sb: 10" 1o5 105 107 1o8 Hz1o9 af INDooaarRrE Ba278900/SO‘N \ D 20 40 60 BO 100 "C 140 aTA 0.6 0.4 02 DK |ND0759-Z B827BQC‘O/SO’LH \ 0 20 40 60 80 100120 BC 160 4’13}
808/19
Please read Cautions and warnings and
Important notes at the end of this document.
Insertion loss D (typical values at |Z| = 50 :, +20 °C)
asymmetrical, all branches in parallel (common mode)
symmetrical (differential mode)
Current derating Iop/IR versus ambient Current derating Iop/IR versus ambient
temperature (rated temperature TR = +85 °C) temperature (rated temperature TR = +110 °C)
LR = 100 PH
B82789C0/S0Data and signal line chokes
SIMDAD 1812, common-mode chokes
TDK
908/19
Cautions and warnings
Please note the recommendations in our Inductors data book (latest edition) and in the data
sheets.
Particular attention should be paid to the derating curves given there.
The soldering conditions should also be observed. Temperatures quoted in relation to wave
soldering refer to the pin, not the housing.
If the components are to be washed varnished it is necessary to check whether the washing
varnish agent that is used has a negative effect on the wire insulation, any plastics that are used,
or on glued joints. In particular, it is possible for washing varnish agent residues to have a
negative effect in the long-term on wire insulation.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
The following points must be observed if the components are potted in customer applications:
Many potting materials shrink as they harden. They therefore exert a pressure on the plastic
housing or core. This pressure can have a deleterious effect on electrical properties, and in
extreme cases can damage the core or plastic housing mechanically.
It is necessary to check whether the potting material used attacks or destroys the wire, wire
insulation, plastics or glue.
The effect of the potting material can change the high-frequency behaviour of the components.
Many coating materials have a negative effect (chemically and mechanically) on the winding
wires, insulation materials and connecting points. Customers are always obligated to
determine whether and to what extent their coating materials influence the component.
Customers are responsible and bear all risk for the use of the coating material. TDK
Electronics does not assume any liability for failures of our components that are caused by the
coating material.
Ceramics / Ferrites are sensitive to direct impact. This can cause the core material to flake, or
lead to breakage of the core.
Even for customer-specific products, conclusive validation of the component in the circuit can
only be carried out by the customer.
Display of ordering codes for TDK Electronics products
The ordering code for one and the same product can be represented differently in data sheets, data
books, other publications, on the company website, or in order-related documents such as shipping
notes, order confirmations and product labels. The varying representations of the ordering
codes are due to different processes employed and do not affect the specifications of the
respective products. Detailed information can be found on the Internet under
www.tdk-electronics.tdk.com/orderingcodes.
Please read Cautions and warnings and
Important notes at the end of this document.
TDK
10 08/19
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical require-
ments that are often placed on our products in the areas of application concerned. We never-
theless expressly point out that such statements cannot be regarded as binding statements
about the suitability of our products for a particular customer application. As a rule, we
are either unfamiliar with individual customer applications or less familiar with them than the cus-
tomers themselves. For these reasons, it is always ultimately incumbent on the customer to
check and decide whether a product with the properties described in the product specification is
suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or fail-
ure before the end of their usual service life cannot be completely ruled out in the current
state of the art, even if they are operated as specified. In customer applications requiring a
very high level of operational safety and especially in customer applications in which the mal-
function or failure of an electronic component could endanger human life or health (e.g. in acci-
dent prevention or life-saving systems), it must therefore be ensured by means of suitable de-
sign of the customer application or other action taken by the customer (e.g. installation of pro-
tective circuitry or redundancy) that no injury or damage is sustained by third parties in the event
of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this pub-
lication may contain substances subject to restrictions in certain jurisdictions (e.g. be-
cause they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequent-
ly, we cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the foregoing
for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms
and Conditions of Supply.
TDK
11 08/19
Important notes
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard.
The IATF certifications confirm our compliance with requirements regarding the quality manage-
ment system in the automotive industry. Referring to customer requirements and customer spe-
cific requirements (“CSR”) TDK always has and will continue to have the policy of respecting in-
dividual agreements. Even if IATF 16949 may appear to support the acceptance of unilateral re-
quirements, we hereby like to emphasize that only requirements mutually agreed upon can
and will be implemented in our Quality Management System. For clarification purposes we
like to point out that obligations from IATF 16949 shall only become legally binding if individually
agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and in other coun-
tries. Further information will be found on the Internet at
www.tdk-electronics.tdk.com/trademarks.
Release 2018-10

Products related to this Datasheet

CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 2,199
Unit Price: 237
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 22,109
Unit Price: 237
CMC 11UH 300MA 2LN SMD AEC-Q200
Available Quantity: 1,963
Unit Price: 258
CMC 100UH 150MA 2LN SMD AEC-Q200
Available Quantity: 19,374
Unit Price: 237
CMC 51UH 250MA 2LN SMD AEC-Q200
Available Quantity: 1,753
Unit Price: 258
CMC 11UH 300MA 2LN SMD AEC-Q200
Available Quantity: 953
Unit Price: 237
CMC 51UH 250MA 2LN SMD AEC-Q200
Available Quantity: 5,731
Unit Price: 270
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 17
Unit Price: 258
CMC 51UH 250MA 2LN SMD AEC-Q200
Available Quantity: 16,312
Unit Price: 237
CMC 100UH 150MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 11UH 300MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 11UH 300MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 51UH 250MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 118.9012
CMC 22UH 250MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 0
KIT CHOKE DATALINE B82789 SERIES
Available Quantity: 0
Unit Price: 0
CMC 100UH 150MA 2LN SMD AEC-Q200
Available Quantity: 0
Unit Price: 258