Adam Techが提供するのデータシート

| 1 6 5 I 4 3 I 2 Rev AWO 11 Description Date Appr APPROVED‘ - RELEASED 12/15/17 DATE: T/TLE: A UPDATE DRAW/N6 10/23/18 AY/RC B UFDATESPEO 10/15/20 AY/TL 7) [:51 w 05 [1 6L7] / U SC] Q 29 /{}}i 1 / 1/4736UNS W 777 777 777’} 110:0[12/1 G} [5%] 1 W e} {9* 4 4 ‘51 [3 90] e L 201 [51c]-‘ 53 [ 3 50] {ECUMMENDED PCB LAY/HT CONTACT P/N BRASS GOLD NEH/.ATOR PTFE WHITE 50!)" BRASS GOLD DESCR/FT/ON HATER/AL F/N/SH PE IFI ATI N : Swim.“ ° 5 M55 mm: mm ADAM: fiogRan‘jgy7oAggm Nomm‘ 1m edance: 50 uhms ALL own/51w: ARE 1NCHES [w] 7 "WM F P . TOLERANCES EXCEPT As Mom; i Phone 908-687-5000 M 611 1m ETECH Working voltage: 500 vows max‘ x :10 m :10 * Fax 90876375710 W «muse: moo vom t 33‘; giix 1'31: VSWR: 1'2 max APPROVALS DATE Insert Loss: 0MB RF CONNECTOR SMA STR PCB JACK Tempe/awe Paung DRAWN AV 12/15/17 Opemfing (emperature: 755's to +165‘c m m Env/runmemal “Em” "C 12/15/17 X RF2—04A-T-00—50—G B Lead free, RoHS comp/ism APPROVED m 5mm |scu 115 lmn 1 OF 1 s 5 4 3 2 | 1
數位簽署者:Adam Afar
DNcn=Adam Afar, o, ou=Engineering Dept, email=adilson@adam-tech.com, c=TW
日期︰2020.10.15 08:50:52 +08'00'