Jabil Photonicsが提供するDWDM 1 Chのデータシート

:JA'BIL - o onucs: 72mm “no we: IJ AB I L MADE POSSIBLE. MADE BETTER.
PASSIVE DWDM 1 CHANNEL FILTER
Description
Jabil Photonics DWDM Optical Filters have low insertion and low polarization dependent losses.
Different filters are available for the add/drop of 1, 2, 4, 8, 16 channels (in any combination as per
customer requirements). In addition it is possible to monitor the signal at the ingress or at the egress of
the line system, and to provide additional features like the possibility to add/drop a bandwidth or to
manage at the same time CWDM and DWDM wavelengths.
The filter can be packaged in an LGX compatible module but also customization is possible. It is designed
to be used in extreme temperature environments within a temperature range of 40° to +85°C.
Standard version is the two fiber pair (one fibers for RX and one fiber for TX) at 100GHz channel spacing,
with LC/APC connectors, monitoring port upgrade port.
It is anyway possible to require customized version respect to the standard one.
Features
MUX/DMUX/OADM
Low insertion loss, wide bandwidth and high isolation
High stability and high reliability
Any combination of ITU wavelength plan
Fully customized to customer requirements
Telcordia GR-1209, GR-1221-CORE qualified
Mini-cassette, Fiber Tray, LGX & Rackmount
Applications
Data Center Interconnect
Enterprise networking
Access/Metro/Long Haul networks
CATV fiber optic links
Compliances
Compliant with Telcordia GR-1209, GR-1221-CORE
Compliant with RoHS-6
uJA'BIL - o onucs: IJ AB I L MADE POSSIBLE. MADE BETTER.
Environmental Specifications
Parameter
Min.
Typ.
Max.
Unit
Operation Temperature
-40
+85
Storage Temperature
-40
------
+85
Operation Humidity*
5
------
95
%
Storage Humidity
5
------
95
%
(*) not condensing
Optical Specifications
Parameter
Value
Note
Channel Spacing
100
Channel Pass Band@0.5dB
± 0.125nm
Operating Wavelength
1527.22 - 1564.68
C16-63
UPG Wavelength
1527.22 - 1564.68
(Except channel used)
EXP Wavelength Range
1260-1520, 1570-1635
MON Insertion Loss
19-21
Only coupler
Ripple
≤ 0.5
UPG & EXP Isolation
≥ 12
Adjacent Channel Isolation
≥ 28
Non-adjacent Channel Isolation
≥ 40
PDL
≤ 0.25
PMD
≤ 0.2
Return Loss
≥ 45
IL Thermal stability
≤0.005
Wavelength Thermal Stability
≤0.002
Directivity
≥ 45
Maximum Input Power
300
MAX Channel Insertion Loss
1.5
MAX UPG Insertion Loss
1.3
MAX EXP Insertion Loss
1
:JA'BIL - o onucs: 1 van 1 vws Imul m 1 W Ina-um]mmlmuumn|smlmmaqm|wm| m lmlmlmmwlamfisl \wale/DEMUXI mu \leHu \ m 1 1 | our; law mmmam | I I IJ AB I L MADE POSSIBLE. MADE BETTER.
Ordering information
1) WDM
- DWDM for Dense WDM
- CWDM for Coarse WDM
2) TYPE:
- MUX/DEMUX: it can also act as OADM function, requiring UPG port (see dedicated
field)
- MUX: unidirectional application with only MUX function
- DEMUX: unidirectional application with only DEMUX function
3) #Channels:
- Number of add/dropped channels: 2CH,4CH,8CH,16CH,40CH etc.
4) Grid: (applicable only to DWDM)
- 50GHZ
- 100GHZ
- 200GHZ
5) Form: form factor (available CGM, LGX 1RU, LGX 2RU, HDLGX1, HDLGX2)
6) Technology:
- TFF (typically for 4,8,16)
- AAWGM (typically for 40,48,64)
7) Channel Plan:
- It can indicate the first and the last channel in case of consecutive channels or the
specific channels to be managed
- CHxx-CHyy
- CHxx, CHyy, CHzz
:JA'BIL - o onucs: IJ AB I L MADE POSSIBLE. MADE BETTER.
8) Connector:
- LCA (LC/APC)
- LCU (LC/UPC)
- SCU (SC/UPC)
- SCA (SC/APC)
- FCU (FC/UPC)
- FCA (FC/APC)
9) Single/Dual Fiber:
- SINGLE: Single Fiber application: it means that only one connector is provided for
each port, and some channels are used for TX and others for RX
- DUAL: Dual Fiber application: pair of connector (IN/OUT) for each port.
The following are instead optional fields needed to specify additional requests:
10) EXPRESS: it indicates if additional bandwidth is extracted before filtering the channels.
This typically applies to cases where mix of CWDM and DWDM network is managed:
- EXP: it indicates that EXPRESS port (or port pair) is requested.
11) UPGRADE: it indicates that the rest of the channels (not dropped) is sent to an UPGRADE
port. This applies to OADM configurations and to Terminal MUX with the possibility of
expanding the number of terminated channels
- UPG: it indicates that UPGRADE port (or pair of ports) is requested.
12) MONITORING: it indicates that monitoring port is requested. There are some options
possible:
- RXMON: monitoring associated to the Ingress COM interface (ingress line)
- TXMON: monitoring associated to the Egress COM interface (egress line)
- TXRXMON: pair of monitoring ports associated to both the Ingress COM interface
(ingress line) and to Egress COM interface (egress line)
- BIDMON: monitoring associated to the single COK interface (single fiber application)
13) Fiber Length:
- 0.5M : 50cm
- 1M : 1 meter
- 2M : 2 meter
14) Fiber diameter:
:JA'BIL - o onucs: Chuck Sinha @Jabilxom IJ AB I L MADE POSSIBLE. MADE BETTER.
- 900um
- 250um
- 1.2mm
- 2mm
- 3mm
15) Others: it is also possible to specify other characteristics
Contact information
For additional information and evaluation samples order, please contact:
Chuck Sinha, Sr. Director of Sales
Jabil Photonics
5960 Inglewood Dr. Suite 100, Pleasanton, CA
Mobile: 408-505-0955
Email: Chuck_Sinha@Jabil.com
:JA'BIL - o onucs: IJ AB I L MADE POSSIBLE. MADE BETTER.
Channel Plan
Channel (nm)
Frequency (THz)
50GHZ GRID
CHANNEL
NUMBER
100GHZ-200GHZ
GRID CHANNEL
NUMBER
191.70
1563.86
170
17
191.75
1563.45
175
191.80
1563.05
180
18
191.85
1562.64
185
191.90
1562.23
190
19
191.95
1561.83
195
192.00
1561.42
200
20
192.05
1561.01
205
192.10
1560.61
210
21
192.15
1560.20
215
192.20
1559.79
220
22
192.25
1559.39
225
192.30
1558.98
230
23
192.35
1558.58
235
192.40
1558.17
240
24
192.45
1557.77
245
192.50
1557.36
250
25
192.55
1556.96
255
192.60
1556.55
260
26
192.65
1556.15
265
192.70
1555.75
270
27
192.75
1555.34
275
192.80
1554.94
280
28
192.85
1554.54
285
:JA'BIL - o onucs: IJ AB I L MADE POSSIBLE. MADE BETTER.
192.90
1554.13
290
29
192.95
1553.73
295
193.00
1553.33
300
30
193.05
1552.93
305
193.10
1552.52
310
31
193.15
1552.12
315
193.20
1551.72
320
32
193.25
1551.32
325
193.30
1550.92
330
33
193.35
1550.52
335
193.40
1550.12
340
34
193.45
1549.72
345
193.50
1549.32
350
35
193.55
1548.91
355
193.60
1548.51
360
36
193.65
1548.11
365
193.70
1547.72
370
37
193.75
1547.32
375
193.80
1546.92
380
38
193.85
1546.52
385
193.90
1546.12
390
39
193.95
1545.72
395
194.00
1545.32
400
40
194.05
1544.92
405
194.10
1544.53
410
41
194.15
1544.13
415
194.20
1543.73
420
42
:JA'BIL - o onucs: IJ AB I L MADE POSSIBLE. MADE BETTER.
194.25
1543.33
425
194.30
1542.94
430
43
194.35
1542.54
435
194.40
1542.14
440
44
194.45
1541.75
445
194.50
1541.35
450
45
194.55
1540.95
455
194.60
1540.56
460
46
194.65
1540.16
465
194.70
1539.77
470
47
194.75
1539.37
475
194.80
1538.98
480
48
194.85
1538.58
485
194.90
1538.19
490
49
194.95
1537.79
495
195.00
1537.40
500
50
195.05
1537.00
505
195.10
1536.61
510
51
195.15
1536.22
515
195.20
1535.82
520
52
195.25
1535.43
525
195.30
1535.04
530
53
195.35
1534.64
535
195.40
1534.25
540
54
195.45
1533.86
545
195.50
1533.47
550
55
195.55
1533.07
555
:JA'BIL - o onucs: IJ AB I L MADE POSSIBLE. MADE BETTER.
195.60
1532.68
560
56
195.65
1532.29
565
195.70
1531.90
570
57
195.75
1531.51
575
195.80
1531.12
580
58
195.85
1530.72
585
195.90
1530.33
590
59
195.95
1529.94
595
196.00
1529.55
600
60
196.05
1529.16
605
196.10
1528.77
610
61
196.15
1528.38
615
196.20
1527.99
620
62
196.25
1527.60
625
196.30
1527.22
630
63
196.35
1526.83
635
196.40
1526.44
640
64
196.45
1526.05
645