Bud Industriesが提供するUSB-7201 Drawingのデータシート

E 01:0 [3001 0100 I370] 0031 [080] 10039 [1001 T T C—C < 1770="" [4511514—="" «11530="" [3903]=""> 0493 [2501» e 7 0734 [181401 0295 [71501 + <7 b="" c="" r="" k="" f="" 14—];="" 7‘="" ,="" 1="" 1="" f="" 0394="" [1000]="" i="" a="" sa="" b="" 1=""><7 0492="" [12150]="" f="" 0852="" [21165]="" a—a="" b—b="" $0071="" [$1180]="" $0118="" [$300]="" 0787="" [2000]="" j="" 4»="" $0039="" [$100]="" f="" 0157="" [400]="" :11:="" 1="" r0079="" [r200]="">< 1535="" [3900]=""> 1 <1 0472="" [1200]="" 9="" 1="" 0012="" [030]="" recess="" base="" 0232="" [5‘90]="" d="" ‘9="" 21795="" [7099]="" a="" 19!]="" 0906="" [2300]="" 1="" 1="" assembled="" unit="" 1="" l/i/llllllllll/iiiiiiiiiiiiiiiiiiiiiiiia="" egg="" ¥="" 0343="" [8170]="" 0256="" [6150]="" j="" ]="" r0382="" [r970]=""><7 0260="" [060]="" 0040="" [1‘10];—="" 4—="" +="" d="" 0906="" [2300]="" 0118="" [300]="" 44="" cap="" 0748="" [1900]="" i="" 0472="" [1200]=""><7 336'="" use—7201="" issue="" revisidns="" ®="" added="" dimensidns="" 3,1,10="" dab="" 21205="" [5600]="" a="" 11339="" [3400]="" 7+="" 0185="" [4‘70]="" :0;="" 1="" «="" 11778="" [45115]="" +="" 0012="" [030]="" recess="" i="" 0146="" [3170]="" $0118="" [$300]="" $0071="" [$1180]="" 7="" 0/24="" [1940]="" «11535="" [3900]=""> 0492 [1350] a + 0295 [7501» 0039 [1001 f *0 4 $ T I , I , 7 /]0394 [1000] W 0787 [2000] J 0484 [12130] $0039 [$100] 0217 [5150] ‘a D W/flwmmllm/l/ gill \\ 0756 [192017 1 ” 4 F 0843 [211401 F‘F 0157 [400] 0104 [21651 <7 2362="" [600014=""> 1+ 11772 [45100]» $ L1 M72 [1200] 0748 mm USB2720126 (GRAY) MATERIAL: 1 ® HIGH IMPACT ABS UL947HB 0075 I190] 0047 [1,0] ] 0313—7201—0 (CLEAR) MATERIAL: 4 [ ‘ " ® PDLYCARBEINATE UL94V*D G) U]// [4'30] ITEM REG/DI PART NUT DESCRIPTIDN TIIILERANCESI MAI: AS NDTED SCALE: NAME RECOMMENDED PCB SIZE QTYI USED DN 11005 BETWEEN HEILE CENTERS 1:015 ERDM SHEARED EDGE 11032 FREIM A BENT SURFACE 1:063 BETWEEN ASSEMELED SURFACES UNLESS DTHERWISE SPECIFIED EINISH‘ AS NDTED 81110 DR RD 10*10i08 CH. BUD INDUSTRIES, INC APP] WILLEIUGHBY, DHID USE ENCLDSURE 3ch 031377201