RM1U1908SBKのデータシート

d ,i 9+ 4 , it” ¢® L 3m! JL HAMMOND MANUFACTURING». w mmmdmwm
ASSEMBLY - VIEW FROM TOP
ASSEMBLY - VIEW FROM FRONT
SECTION DD-DD
SECTION FF-FF
ASSEMBLY - VIEW FROM SIDE
1427B2BK
RM1U1908SBK
Four Self Adhesive Rubber Feet - 1421T3
ACCESSORIES
Extruded Aluminum Frame - Type 6063
2 Panels - .064" Aluminum (5052-H32) Powder Coat
8 Screws - Counter Sunk Head 6-32 x 3/8"
12 Screws - Flat Head 4-40 x 3/8"
4 Screws - Counter Sunk Head 10-32 x 3/8"
2 Mounting Brackets - .125" Aluminum
PULL HANDLES
12 Nuts - #4 Speed Nuts
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
DD DD
FF
FF
RM1U1908SBK
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
203.20 mm
[8.000 in]
421.65 mm
[16.600 in]
482.61 mm
[19.000 in]
40.09 mm
[1.578 in]
415.30 mm
[16.350 in]
196.85 mm
[7.750 in]
R3.18 mm
[0.125 in]
466.01 mm
[18.347 in]
6.35 mm
[0.250 in]
31.75 mm
[1.250 in]
4.37 mm
[0.172 in]
HANDLE
MOUNTING
HOLES
3.18 mm
[0.125 in]
203.20 mm
[8.000 in]
43.69 mm
[1.720 in]
1.80 mm
[0.071 in]