4600x Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
wArrs flfiflzfl‘fl ann am) 254: [17 WW 4F 25/: : usu M Hauwzuy [My A Mnximum mm (Inches) m u ( 398) ‘2 ss ( ass» ‘5 ‘2 ( 525» w 7: ( ssa» 2a 27 ( 725» 22 51 ( 598) 25 35 ( 998) 27 ea u 098) 3a 43 u may :2 97 u 223» 35 5‘ u 398)
Features
n RoHS compliant*
n Low profile is compatible with DIPs
n Wide assortment of pin packages enhances
design flexibility
n Ammo-pak packaging available
n Recommended for rosin flux and solvent
clean or no clean flux processes
n Marking on contrasting background for
permanent identification
4600X Series - Thick Film Conformal SIPs
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of
this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Product Characteristics
Resistance Range
.................... 10 ohms to 10 megohms
Maximum Operating Voltage .........100 V
Temperature Coefficient of Resistance
50 Ω to 2.2 megohms .....±100 ppm/°C
below 50 Ω .....................±250 ppm/°C
above 2.2 megohms.......±250 ppm/°C
TCR Tracking.........................50 ppm/°C
maximum; equal values
Resistor Tolerance ............... See circuits
Insulation Resistance
................ 10,000 megohms minimum
Dielectric Withstanding Voltage
...........................................200 VRMS
Operating Temperature
................................-55 °C to +125 °C
Environmental Characteristics
TESTS PER MIL-STD-202 ...... ∆R MAX.
Short Time Overload..................±0.25 %
Load Life .................................... ±1.00 %
Moisture Resistance ..................±0.50 %
Resistance to Soldering Heat
...............................................±0.50 %
Terminal Strength ......................±0.25 %
Thermal Shock ..........................±0.25 %
Physical Characteristics
Flammability ........ Conforms to UL94V-0
Body Material....................... Epoxy resin
Standard Packaging
.................. Bulk, Ammo-pak available
Package Power Temp. Derating Curve
How To Order
46 06 X - 101 - 222 __ LF
Model
(46 = Conformal
SIP)
Number of Pins
Physical Configuration
(X = Thick Film Low Profile)
Electrical Configuration
• 101 = Bussed
• 102 = Isolated
• 104 = Dual Terminator
AP1 = Bussed Ammo**
AP2 = Isolated Ammo**
AP4 = Dual Ammo**
Resistance Code
• First 2 digits are significant
• Third digit represents the
number of zeros to follow.
Resistance Tolerance
• Blank = ±2 % (see “Resistance Tolerance”
on next page for resistance range)
F = ±1 % (100 ohms - 5 megohms)
Terminations
• All electrical configurations EXCEPT 104 & AP4:
LF = Sn/Ag/Cu-plated (RoHS compliant)
• ONLY electrical configurations 104 & AP4:
L = Sn/Ag/Cu-plated (RoHS compliant)
Consult factory for other available options.
**Available for packages with 10 pins or less.
Product Dimensions
Package Power Ratings (Watts)
Ambient Ambient
Temp. Temp.
Pkg. 70 °C Pkg. 70 °C
4604X 0.50 4610X 1.25
4605X 0.63 4611X 1.38
4606X 0.75 4612X 1.50
4607X 0.88 4613X 1.63
4608X 1.00 4614X 1.75
4609X 1.13
Typical Part Marking
Represents total content. Layout may
vary.
For Standard Values Used in
Capacitors, Inductors, and Resistors,
click here.
WATTS
AMBIENT TEMPERATURE ( C )
ϒ
070 125
3.50
3.00
2.50
2.00
1.50
1.00
.50
25
PACKAGE POWER TEMPERATURE
DERATING CURVE
4612X
4608X
4606X
4614X
4604X
4610X
Part Number Marking
4606X-101-RC 6X-1-RC
4608X-102-RC 8X-2-RC
4610X-104-RC/RC 10X-4-RC/RC
RC = ohmic value, 3-digit resistance
code.
NUMBER OF PINS
6X-2-222
YYWW
CIRCUIT
RESISTANCE
CODE
PIN ONE
INDICATOR
MANUFACTURER'S
TRADEMARK
DATE CODE
A
MAXIMUM
PIN #1
REF.
5.08
(.200)
MAX.
3.3 +0.5/-0.3
(.130 +.020/ -.012)
1.24
(.049)
MAX.
BOTH ENDS
0.50 ± 0.10
(.020 ± .004)TYP.
2.54 ± .07
(.100 ± .003*)
TYP.
NON-ACCUM.
2.49
(.098) MAX.
.254 ± .050
(.010 ± .002) MAX.
Maximum package length is equal to 2.54mm (.100") times the
number of pins, less .005mm (.002").
Governing dimensions are in metric. Dimensions in parentheses
are inches and are approximate.
*Terminal centerline to centerline measurements made at point of
emergence of the lead from the body.
4600X
Pin A Maximum
Count mm (Inches)
4 10.11 (.398)
5 12.65 (.498)
6 15.19 (.598)
7 17.73 (.698)
8 20.27 (.798)
9 22.81 (.898)
10 25.35 (.998)
11 27.89 (1.098)
12 30.43 (1.198)
13 32.97 (1.298)
14 35.51 (1.398)
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS‘ SEWER [mm m mg m mg m mg m
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
4600X Series - Thick Film Conformal SIPs
REV. 10/1/20
For information on specific applications,
download Bourns’ application notes:
n DRAM Applications
n Dual Terminator Resistor Networks
n R/2R Ladder Networks
n SCSI Applications
Isolated Resistors (102 Circuit)
Model 4600X-102-RC
4, 6, 8, 10, 12, 14 Pin
Bussed Resistors (101 Circuit)
Model 4600X-101-RC
4 through 14 Pin
Dual Terminator (104 Circuit)
Model 4600X-104-R1/R2
4 through 14 Pin
These models incorporate 2 to 7
isolated thick-film resistors of equal
value, each connected between two
pins.
Resistance Tolerance
10 ohms to 49 ohms ................... ±1 ohm
50 ohms to 5 megohms ................ ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C .................................. 0.30 watt
Power Temperature Derating Curve
These models incorporate 3 to 13
thick-film resistors of equal value, each
connected between a common bus
(pin 1) and a separate pin.
Resistance Tolerance
10 ohms to 49 ohms ................... ±1 ohm
50 ohms to 5 megohms ................ ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C .................................. 0.20 watt
Power Temperature Derating Curve
The 4608X-104 (shown above) is an 8-
pin configuration and terminates 6 lines.
Pins 1 and 8 are common for ground
and power, respectively. Twelve thick-
film resistors are paired in series be-
tween the common lines (pins 1 and 8).
Resistance Tolerance
Below 100 ohms ....................... ±2 ohms
100 ohms to 5 megohms .............. ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C .................................. 0.20 watt
Power Temperature Derating Curve
Popular Resistance Values (101, 102 Circuits)**
Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code
10 100 180 181 1,800 182 15,000 153 120,000 124
22 220 220 221 2,000 202 18,000 183 150,000 154
27 270 270 271 2,200 222 20,000 203 180,000 184
33 330 330 331 2,700 272 22,000 223 220,000 224
39 390 390 391 3,300 332 27,000 273 270,000 274
47 470 470 471 3,900 392 33,000 333 330,000 334
56 560 560 561 4,700 472 39,000 393 390,000 394
68 680 680 681 5,600 562 47,000 473 470,000 474
82 820 820 821 6,800 682 56,000 563 560,000 564
100 101 1,000 102 8,200 822 68,000 683 680,000 684
120 121 1,200 122 10,000 103 82,000 823 820,000 824
150 151 1,500 152 12,000 123 100,000 104 1,000,000 105
* ±1 % tolerance is available by adding suffix code “F” after the resistance code.
**Non-standard values available, within resistance range.
Popular Resistance Values (104 Circuit)**
Resistance
Ohms Code
R1R2R1R2
160 240 161 241
180 390 181 391
220 270 221 271
220 330 221 331
330 390 331 391
330 470 331 471
3,000 6,200 302 622
ISOLATED RESISTORS 102 CIRCUIT
14612 14
...
BUSSED RESISTORS 101 CIRCUIT
1 14
DUAL TERMINATOR 104 CIRCUIT
1 8
R2
R1
R2
R1
R2
R1
R2
R1
R2
R1
R2
R1
WATTS
AMBIENT TEMPERATURE ( C )
ϒ
070 125
.50
.40
.30
.20
.10
25
.60
WATTS
AMBIENT TEMPERATURE ( C )
ϒ
070 125
.50
.40
.30
.20
.10
25
.60
WATTS
AMBIENT TEMPERATURE ( C )
ϒ
070 125
.50
.40
.30
.20
.10
25
.60
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

RES ARRAY 4 RES 10K OHM 8SIP
Available Quantity: 12,963
Unit Price: 54
RES ARRAY 8 RES 470 OHM 9SIP
Available Quantity: 10,450
Unit Price: 61
RES ARRAY 4 RES 120 OHM 8SIP
Available Quantity: 5,299
Unit Price: 77
RES ARRAY 4 RES 1.8K OHM 8SIP
Available Quantity: 5,217
Unit Price: 77
RES ARRAY 4 RES 100 OHM 8SIP
Available Quantity: 5,209
Unit Price: 54
RES ARRAY 8 RES 47K OHM 9SIP
Available Quantity: 5,141
Unit Price: 61
RES ARRAY 4 RES 1M OHM 8SIP
Available Quantity: 4,923
Unit Price: 77
RES ARRAY 4 RES 100K OHM 5SIP
Available Quantity: 3,638
Unit Price: 61
RES ARRAY 8 RES 6.8K OHM 9SIP
Available Quantity: 3,230
Unit Price: 77
RES ARRAY 4 RES 1K OHM 8SIP
Available Quantity: 3,158
Unit Price: 54
RES ARRAY 10 RES 10K OHM 11SIP
Available Quantity: 2,688
Unit Price: 89
RES ARRAY 8 RES 100 OHM 9SIP
Available Quantity: 2,636
Unit Price: 61
RES ARRAY 3 RES 10K OHM 4SIP
Available Quantity: 2,336
Unit Price: 55
RES ARRAY 2 RES 10K OHM 4SIP
Available Quantity: 2,020
Unit Price: 55
RES ARRAY 6 RES 1K OHM 12SIP
Available Quantity: 1,856
Unit Price: 73
RES ARRAY 4 RES 100K OHM 8SIP
Available Quantity: 1,799
Unit Price: 54
RES ARRAY 4 RES 1.5K OHM 8SIP
Available Quantity: 1,734
Unit Price: 77
RES ARRAY 7 RES 6.8K OHM 8SIP
Available Quantity: 1,701
Unit Price: 77
RES ARRAY 4 RES 18K OHM 8SIP
Available Quantity: 1,515
Unit Price: 77
RES ARRAY 2 RES 100 OHM 4SIP
Available Quantity: 1,417
Unit Price: 55
RES ARRAY 8 RES 680 OHM 9SIP
Available Quantity: 1,354
Unit Price: 77
RES ARRAY 2 RES 100K OHM 4SIP
Available Quantity: 853
Unit Price: 55
RES ARRAY 6 RES 10K OHM 12SIP
Available Quantity: 813
Unit Price: 73
RES ARRAY 4 RES 150 OHM 8SIP
Available Quantity: 765
Unit Price: 54
RES ARRAY 7 RES 680 OHM 8SIP
Available Quantity: 584
Unit Price: 77
RES ARRAY 4 RES 180 OHM 8SIP
Available Quantity: 436
Unit Price: 77
RES ARRAY 4 RES 15K OHM 8SIP
Available Quantity: 164
Unit Price: 77
RES ARRAY 3 RES 680 OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 820 OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 1K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 1.2K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 1.5K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 1.8K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 2K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 2.2K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 2.7K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 3.3K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 3.9K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 4.7K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 5.6K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 6.8K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 8.2K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 3 RES 10K OHM 6SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 5 RES 56 OHM 10SIP
Available Quantity: 0
Unit Price: 18.12
RES ARRAY 7 RES 68K OHM 8SIP
Available Quantity: 0
Unit Price: 14.9365
RES ARRAY 7 RES 82 OHM 8SIP
Available Quantity: 0
Unit Price: 14.9365
RES ARRAY 7 RES 820 OHM 8SIP
Available Quantity: 0
Unit Price: 14.9365
RES ARRAY 4 RES 1.2K OHM 8SIP
Available Quantity: 0
Unit Price: 77
RES ARRAY 4 RES 120K OHM 8SIP
Available Quantity: 0
Unit Price: 14.9365
RES ARRAY 4 RES 150K OHM 8SIP
Available Quantity: 0
Unit Price: 14.9365
RES ARRAY 11 RES 820 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 10 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 100 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 1M OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 120 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 1.2K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 12K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 150 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 150K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 180 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 1.8K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 2K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 20K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 22 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 220 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 2.2K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 22K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 220K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 270 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 33 OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 6 RES 330 OHM 12SIP
Available Quantity: 0
Unit Price: 73
RES ARRAY 6 RES 3.3K OHM 12SIP
Available Quantity: 0
Unit Price: 22.89
RES ARRAY 3 RES 1.5K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 15K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 2K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 20K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 220 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 2.2K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 22K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 220K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 2.7K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 330 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 3.3K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 33K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 3.9K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 470 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 470K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 51K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 5.6K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 6.2K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 68 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 680 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 6.8K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 75 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 820 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 3 RES 8.2K OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 2 RES 10 OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 2 RES 1K OHM 4SIP
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES 1M OHM 4SIP
Available Quantity: 0
Unit Price: 9.22
RES ARRAY 2 RES 11M OHM 4SIP
Available Quantity: 0
Unit Price: 0