180-yyy-17yLyy0 Drawingのデータシート

DESCRIPTION CLINCH NUT HARDWARE ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS X 0.157" (SOLDER SIDE) %:M 0.I57 [4.00] 0.200 [5 10] E3©Efl§ @@M@LDAWF UNITS : Inch[mm] 2X . . . 0.250" (SOLDER SIDE) _II o 250 [6.35] J 0 293 [7 AA] I’m)? NED? 1§>©EIILE IT" TOLERANCE: ALL DIMENSIONS ARE 10.010 3X. . . 0.250" (MATING SIDE) I_I %JD, 0 250 [5.35] 0.293 [7 44] THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN- THE PROPERTV OF NorComp AND SHALL NoT J KADEL 07-16-18 BE REPRonuch. CDFIED an usEu As THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEET OF REV NTS 2 2 21 NorComp 180-YYY-17YLYYO