Digiが提供するDigi TX54~のデータシート

UALcELLULAR DUAL WLFI omLE AccEss ROUTER DIGl
RELATED PRODUCTS
APPLICATION EXAMPLE
Manage this device with
Digi Remote Manager
FEATURES AND BENEFITS
Global models are available in both single and dual
cellular options
Future-built with dual-core 880 MHz MIPS processor and
PCIe 2.0 internal bus
Capable of segmenting private and public data
communication across dual 600 Mbps LTE-Advanced Cat
11 or LTE-Advanced Pro Cat 12 cellular modules
High-speed 867 Mbps 802.11ac Wi-Fi for WAN or LAN
service and optional dual Wi-Fi radios
Cryptographic co-processor with secure key generation
Securely deploy, monitor and control devices with Digi
Remote Manager®
DUAL CELLULAR / DUAL WI-FI
MOBILE ACCESS ROUTER
DIGI® TX54
Network Device
VPN Tunnel
CUSTOMER DATA CENTER
Primary and
Secondary
Cellular Link Wi-Fi Links
Wired
Ethernet
DIGI REMOTE MANAGER®
Smartphone
Laptop/Tablet
Ethernet Switch
Security Camera Fare Collection
Legacy Equipment
Rugged and secure cellular router for mission critical industrial and transportation
applications, including models for public safety networks
DIGI TX
Digi TX64 Digi WR44 RR AccessoriesDigi WR31 Digi Remote
Manager®
The versatility and performance of Digi TX54 routers make
them ideal for mission critical applications requiring
continuous connectivity, field longevity and edge computing.
Digi TX54 provides secure routing and gateway functionality
across wired and wireless communication networks. Local
private subnets are bridged across public networks to
safeguard privacy and integrity.
Digi TX54 is available with dual Wi-Fi radios to segment
passenger Wi-Fi from fare collection, data, video and other
applications, and offers models with both single and dual LTE-
Advanced or LTE-Advanced Pro cellular modules.
Designed to meet the demands of first responders, Digi TX54
includes concurrent and independent dual cellular interfaces
that prioritize critical communications. The industrial-grade
design supports the most rugged conditions, including
vibration and temperature changes. A Python development
environment allows for edge computing and intelligence.
Four Gigabit Ethernet ports connect other IP-capable
systems, each configurable as an isolated secure LAN, or all
four can function as a Layer 2 switch. Digi TrustFence®, a suite
of hardware and firmware features, ensures the integrity of
Digi TX54 security functions. Chip-level encryption protects
the onboard file system.
DIGI.COM
SPECIFICATIONS DIGI TX
CELLULAR
LTE-ADVANCED
WORLDWIDE
LTE FDD: B1 (2100), B2 (1900), B3 (1800), B4 (1700AWS), B5 (850), B7 2600), B8 (900), B12 (700ac), B13 (700c), B17 (700), B20 (800DD),
B25 (1900), B26 (850), B28 (700 APAC), B29 (700), B30 (2300 Rx only), B66 (1700AWS); LTE TDD: B38 (2600), B40 (2300), B41 (2500);
3G HSPA+: B1 (2100), B2 (1900), B4 (1700AWS), B5 (850), B8 (900); Transfer rate (max): 600 Mbps down, 75 Mbps up (Cat 11)
LTE-ADVANCED PRO
UNITED STATES / CANADA
LTE FDD: B1 (2100), B2 (1900), B3 (1800), B4 (1700AWS), B5 (850), B7 (2600), B8 (900), B9 (1800), B12 (700ac), B13 (700c),
B14 (700PS), B18 (850), B19 (800), B20 (800DD), B26 (US 850 Ext), B29 (US 700de Lower), B30 (2300), B32 (1500), B48 (3600), B66 (AWS-3);
LTE TDD: B41 (2500), B42 (3500), B43 (3600), B46 (5200); 3G HSPA: B1 (2100), B2 (1900), B4 (1700AWS), B5 (850), B6 (800),
B8 (900), B9 (1700), B19 (800); Transfer rate (max): 600 Mbps down, 150 Mbps up (Cat 12)
CONNECTOR Single cellular models: (2) 50 Ω SMA (center pin: female)
Dual cellular models: (4) 50 Ω SMA (center pin: female)
SIM SLOTS Single cellular models: (2) Mini-SIM (2FF)
Dual cellular models: (4) Mini-SIM (2FF)
SIM SECURITY Screw-down SIM cover
WI-FI
MODULE 2 x 2 MIMO 2.4/5 GHz 802.11 a/b/g/n/ac, 867 Mbps (max); dual Wi-Fi modules in TX54-A112
HOTSPOT Captive portal, customizable splash page
AUTHENTICATION Basic ToS acceptance, enterprise RADIUS
THIRD-PARTY SERVICES Content filtering, embedded advertising
MODES Up to 4 access points and 1 client per Wi-Fi module (8+2 total)
SECURITY WPA/WPA2-personal, WPA/WPA2-enterprise
CONNECTORS 2 x 50 Ω RP-SMA (center pin: male)
GPS
TECHNOLOGY Multi-constellation: concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, BeiDou)
SENSITIVITY -163 dB
PROTOCOL Protocol NMEA 0183 V2.3 sentence output
CONNECTOR 1 x 50 Ω SMA (center pin: female); +3.3 VDC active antenna drive
ETHERNET
PORTS (4) RJ-45; 10/100/1000 Mbps (auto-sensing)
SERIAL
PORTS (1) DB9-M; RS-232 DTE ; Signal support TXD, RXD, RTS, CTS, DTR, DCD, DSR, RI software (XON/XOFF), hardware supported
USB
PORTS (1) USB 3.0 Type A connector
PHYSICAL
DIMENSIONS (L X W X H) 14.61 cm x 20.95 cm x 6.35 cm (5.75 in x 8.25 in x 2.5 in)
WEIGHT 1.5 kg (3.3 lbs)
STATUS LEDS Power on, WWAN signal strength, WWAN service
ENCLOSURE Die-cast aluminium / IP54
POWER REQUIREMENTS
POWER INPUT 9 - 36 VDC, 30 W minimum power source required
POWER CONSUMPTION 13 W typical (idle); 20 W typical (peak Tx/Rx)
ENVIRONMENTAL
MOUNTING OPTIONS Flexible mounting options
OPERATING TEMPERATURE -34° C to 74° C (-29° F to 165° F)
STORAGE TEMPERATURE -40° C to 85° C (-40° F to 185° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
APPROVALS
CELLULAR PTCRB, AT&T, OnGo, Sprint, Verizon, Anatel; see part numbers for more details on certifications on each SKU
SAFETY EN60950, EN62368
VEHICLE ISO 7637-2/3, ISO 10605, ISO 16750-2 Pulses 4/5a/5b, SAE J1113, E-Mark
RAIL EN50155, EN45545-2, EN50121-3-2
ENVIRONMENTAL MIL-STD-810G (temperature, humidity, vibration, shock, dust)
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55032
WARRANTY
PRODUCT WARRANTY 3-year
*Transfer rates are network operator dependent
DIGI.’
DIGI.COM
PROTOCOL SUPPORT
HTTP, HTTPS, FTP client, SSL, TLS v1.2, SCP (client and server), SFTP, SMTP client for use by scripts and the command line, SNMP (v2/v3),
SSH; remote management via Digi Remote Manager®; Protocol analyzer, ability to capture PCAP for use with Wireshark; DynDNS; Dynam-
ic DNS client compatible with BIND9/No-IP/DynDNS; Captive portal, Intelliflow; X.509 certificate management; Dead Reckoning
SECURITY IP filtering, stateful firewall, custom firewall rules (iptables), address and port translation; SSL, SSLv2, SSLv3; Authentication: RADIUS,
TACACS+; certificates; MAC address filtering; VLAN support
VPN IPSec with IKEv1, IKEv2, NAT Traversal; OpenVPN client and server; GRE VPN tunnels; Cryptology: SHA-1/256/384/512, MD5, RSA;
Encryption: 3DES and AES up to 256-bit (CBC mode for IPsec); Diffie Hellman: DH groups 1-32 (CURVE448)
ROUTING/FAILOVER IP pass-through; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing; Routing protocols: RIP (v1, v2) OSPF, BGP;
IP failover: VRRP; automatic failover, Digi SureLink®
OTHER PROTOCOLS DHCP; Dynamic DNS client compatible with No-IP/DynDNS; Nagios, DNS server, NTP server, Multicast, mDNS, IPerf
LOCAL MANAGEMENT Web interface (HTTP/HTTS); CLI (SSH, serial port)
MANAGEMENT /
TROUBLESHOOTING PROTOCOLS Protocol analyzer with PCAP for Wireshark, event and system logging (with Syslog), accessible from Digi Remote Manager, SFTP or SCP
PROGRAMMING TOOLS /
ENVIRONMENTS Python v3.6.4
ENTERPRISE SOFTWARE DESCRIPTION
PRODUCT IMAGES
FRONT BACK
POWER SUPPLY* ACCESSORY KIT*
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2020 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners. 
B/
TX54-A106 Digi TX54 single LTE-Advanced Cat 11, Wi-Fi, worldwide, Anatel
TX54-A112 Digi TX54 single LTE-Advanced Cat 11, dual Wi-Fi, worldwide
TX54-A206 Digi TX54 dual LTE-Advanced Cat 11, Wi-Fi, worldwide, Anatel
TX54-A146 Digi TX54 single LTE-Advanced Pro Cat 12, Wi-Fi, North America, CBRS, Sprint
TX54-A246 Digi TX54 dual LTE-Advanced Pro Cat 12, Wi-Fi, North America, CBRS, Sprint
76002084 Digi TX54 accessory kit - single cellular
PART NUMBERS
PART NUMBERS
DIGI TX
ACCESSORIES*
76002085 Digi TX54 accessory kit - dual cellular
76002086 Digi TX54 accessory kit - dual Wi-Fi
76002076 Digi TX54 power supply
FOR MORE INFORMATION
PLEASE VISIT DIGI.COM
*Sold seperately, unless otherwise noted.
DIGI REMOTE MANAGER®
CAPABILITIES
Centralized management of remote devices over 3G/4G/LTE
Define standard configurations and automatically monitor individual devices
for PCI security compliance
Get alerts and create reports on performance statistics, including connection
history, signal quality, latency, data usage and packet loss
No servers or applications to operate and maintain
Complete tasks for your entire device network in minutes
Edit configurations and update firmware for individual devices or groups
Monitor the status and location of remote devices via a web browser
Activate or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
Certified SSAE-16 facilities
Over 175 security controls in place to protect your data
Enables compliance with security frameworks like PCI, HIPAA, NIST
Earned SkyHigh’s Cloud Trust Program highest rating of Enterprise-Ready
INFRASTRUCTURE
Hosted in a commercial-grade SAS 70-certified environment
Superior availability, operating to 99.9% or greater
Open APIs available to support application development