TPS Series, Low ESR Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
y @ /‘\'/) ( n A A mom ems comm CA mama ROHS comm AIM |
64 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
J
1 0 6
Capacitance Value in pF
106 = 10µF
Rated Voltage Code
J = 6.3V
Polarity
Band
(Anode+)
XXXXX
227 A
AVX LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage Code
A = 10V
ID Code
Polarity
Band
(Anode+)
TPS Series
Low ESR Resin Molded Solid Tantalum Chip, J-Lead
Low ESR
TPS Series – Standard & Low Profile
FEATURES
Low ESR Series of Robust Mn02 Solid Electrolyte Capacitors
100% Surge Current Tested
CV Range: 0.15-1500μF / 2.5-50V
14 Case Sizes Available
Power Supply Applications
APPLICATIONS
General Medium Power DC/DC Convertors
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
A, B, C, D, E, F, S, T, V, W, X, Y CASE
P, R CASE
Code EIA
Code
EIA
Metric
L±0.20
(0.008)
W+0.20 (0.008)
-0.10 (0.004)
H+0.20 (0.008)
-0.10 (0.004)
W1±0.20
(0.008)
A+0.30 (0.012)
-0.20 (0.008) S Min.
A1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
F2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
P0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max. 1.00 ±0.10
(0.039 ±0.004) 0.50 (0.020) 0.85 (0.033)
R0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max. 1.00 ±0.10
(0.039 ±0.004) 0.50 (0.020) 0.85 (0.033)
S1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max. 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max. 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
V2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.122) 1.30 (0.051) 4.40 (0.173)
W2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
X2917 7343-15 7.30 (0.287) 4.30 (0.169) 1.50 (0.059) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Y2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max. 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
TPS 107 010C M R 0100 —
Type Case Size
See table
above
Tolerance
K = ±10%
M = ±20%
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
B = Gold Plating 13" Reel
H = Tin Lead 7" Reel
(Contact Manufacturer)
K = Tin Lead 13" Reel
(Contact Manufacturer)
H, K = Non RoHS
ESR in mΩCapacitance Code
pF code: 1st two
digits represent
significant figures,
3rd digit represents
multiplier (number of
zeros to follow)
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
025 = 25Vdc
035 = 35Vdc
050 = 50Vdc
Additional
characters may be
added for special
requirements
V = Dry pack Option
(selected ratings only)
LEAD-FREE COMPATIBLE
COMPONENT
SnPb termination option is not
RoHS compliant.
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.15 μF to 1500 μF
Capacitance Tolerance: ±10%; ±20%
Rated Voltage (VR)≤ +85°C: 2.5 4 6.3 10 16 20 25 35 50
Category Voltage (VC)≤ +125°C: 1.7 2.7 4 7 10 13 17 23 33
Surge Voltage (VS)≤ +85°C: 3.3 5.2 8 13 20 26 32 46 65
Surge Voltage (VS)≤ +125°C: 2.2 3.4 5 8 13 16 20 28 40
Temperature Range: -55°C to +125°C
Environmental Classification: 55/125/56 (IEC 68-2)
Reliability: 1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance,
60% confidence level
Termination Finished: Sn Plating (standard), Gold and SnPb Plating upon request
For AEC-Q200 availability, please contact AVX
111620
/A\V/)I(a A wocm emu; comm wax |
65
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage DC (VR) to 85°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.15 154 A(9000)
0.22 224 A(6000) A(7000)
0.33 334 A(6000) A(7000)
0.47 474 A(7000) A(6000)
B(4000)
A(6500), B(6000)
C(2300)
0.68 684 A(6000) A(6000) B(4000)
1.0 105 R(9000) A(6200) A(3000), R(6000)
S(6000), T(2000) A(4000) R(2500,4000) A(3000)
B(2000)
B(3000)
C(2500)
1.5 155 A(3000) A(3000)
B(1800)
A(3000)
B(2500) C(1500,2000)
2.2 225 R(7000) A(1800) A(1800,3500) T(2000) A(3000)
B(1700)
A(2500)
B(900,1200,2500)
A(1500)
B(750,1500, 2000)
C(1000)
C(1500)
D(1200)
3.3 335 A(2100) T(1500) A(3500)
B(2500)
A(2500)
B(1300)
A(1000,1500)
B(750,1500,2000)
B(1000)
C(700)
C(1000)
D(800)
4.7 475 S(4000) A(1400), B(1400)
R(3000,5000)
A(2000)
B(800,1500) A(1800) B(750,1000) B(700,900,1500)
C(700)
B(700,1500) C(600),
D(700)
C(800)
D(250,300,500,700)
X(500)
6.8 685 A(1800) A(1800), B(1300)
T(1800)
A(1500)
B(600,1200)
A(1000) B(600,1000
C(700) B(700) C(500,600,700) C(350)
D(150,400,500)
D(200,300,
500,600)
10 106 R(3000)
A(1500), B(1500)
R(1000,1500,3000)
T(1000)
A(900,1800), B(1000)
P(2000)(M), S(900)
T(1000,2000)
A(1000), B(500,800)
C(500), T(800,1000)
W(500,600)
B(500,1000)
C(500,700) W(250,
500)
B(1800) C(300,500)
D(500)
C(600)
D(125,300)
E(100,150,200)Y(250)
D(500)
E(250,300, 400,500)
15 156 A(700,1500)
A(1000)
B(450,600), C(700)
T(1200)
B(500,800) C(300,700) B(500) C(400,450) C(220,300) D(100,300)
C(350,450)
D(100,300)
Y(250)
E(250)
V(250)
22 226
A(300,500,900)
B(375,600)
C(500), S(900)
A(900)
B(400,500,700)
C(300), T(800)
B(400,600)
C(150,250,300,375)
D(700), W(500)
B(400,600)
C(100,150,400)
D(200,300)
C(275,400)
D(100,200,300)
F(300)
D(125,200,300,400)
E(125,200,300)
Y(200)
33 336
A(600)
B(250,350,450,600)
T(800)
A(700)
B(250,425,500,650)
C(150,375,500)
W(350)
B(350,500)
C(100,150,225,300)
D(200), W(140,175,
250,400,500)
Y(300,400)
C(300) D(100,200)
C(400) D(100,200,300)
E(100,175,200,300)
F(150,200,400)
Y(200)
D(200,300)
E(100,250,300) V(200)
47 476 A(500) A(800) B(250,350,500)
C(300), T(1200)
B(250,350,500,650)
C(200,350)
D(100,300)
W(125,150,250)
C(110,350)
D(80,100,150,200)
W(200)
X(180), Y(250)
D(75,100,200)
E(70,125,150,
200,250), X(200)
D(125,150,250
E(80,100,125) (Y250)
D(300), E(200,250)
V(150,200)
68 686
B(250,350,500)
C(150,200)
W(110,125,250)
B(600)
C(80,100,200,300)
D(100,150),
W(100,150) Y(100,200)
C(125,200)
D(70,100,150)
F(200), X(150)
Y(150,200,250)
D(70,150, 200,300)
E(125,150,200)
Y(200)
D(150,200,300)
E(125,200)
V(80,95,150,200)
V(150,200)
100 107 B(200)
B(200,250,
350,500)
T(500)(M)
W(100)
B(250,400) C(75,150),
D(300) W(100,150),
Y(100)
B(400)
C(75,100,150,200)
D(50,65,80,100,125,
150), E(125), W(150)
X(85,150,200)
Y(100,150,200)
C(200)
D(60,100,125,150)
E(55,100,125,150)
F(150,200)(M)
Y(100,150,200)
D(85,100,150)
E(100,150,200)
V(60,85,100,200)
E(150), V(100)
150 157 B(150) B(250) C(70,80)
C(50,90,150,200,250)
D(50,125)
Y(40,50)
C(150), D(50,85,100)
E(100), F(200)
X(100)(M)
Y(100,150,200)
D(60,85,100,125,150)
E(50,100), V(45,75)
Y(200)(M)
V(80) V(150)(M)
220 227
B(150,
200,600)
D(45)
D(40,50,100)
Y(40,50,75)
C(70,100,125,250)
D(50,100,125)
E(100), F(200)
Y(100,150)
D(40,50,100,150)
E(50,60,70,100,
125,150)
Y(100,150,200)
D(200)(M)
E(50,100,150)
V(50,75,100,150)
330 337 Y(40)
C(100)
D(35,45,100)
F(200)
X(100)
C(80,100)
D(45,50,70,100)
E(50,100,125,150)
V(100), Y(75,100,150)
D(50,65,100,150)
E(40,50,60,100)
V(40,60,100)
E(200)(M)
470 477
D(35)
F(200)
Y(100)
D(45,100)
E(35,45,100)
D(45,60,100,200)
E(45,50,60,100,200)
V(40,55,100), Y(150)
E(45,50,60,100,200)
V(40,60,100)
680 687
D(35,50)
E(35,50)
Y(100)
D(45,60,100)
E(40,60,100)
E(45,60,100)
V(35,40,50)
E(150)(M)
V(100)(M)
1000 108 E(30,40)
Y(100)(M)
E(40,60)
V(25,35,40,50) E(100)(M), V(40,50)(M)
1500 158
D(100)
E(50)
V(30,40)(M)
E(50,75)
V(50,75)(M)
Note for designers - for the highlighted ratings, higher voltage options are now available in the same case size and are recommended for new designs.
Released ratings(M tolerance only) (ESR ratings in mOhms in parentheses)
NOTE: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
TPS Series
Low ESR
020521
A H A A man em; (20.4mm wax |
66 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A) MSL
25ºC 85ºC 125ºC
2.5 Volt @ 85°C
TPSB107*002#0200 B 100 2.5 85 1.7 125 2.5 8 200 0.652 0.587 0.261 1
TPSB157*002#0150 B 150 2.5 85 1.7 125 3 10 150 0.753 0.677 0.301 1
TPSB227*002#0150 B 220 2.5 85 1.7 125 4.4 16 150 0.753 0.677 0.301 1
TPSB227*002#0200 B 220 2.5 85 1.7 125 4.4 16 200 0.652 0.587 0.261 1
TPSB227*002#0600 B 220 2.5 85 1.7 125 4.4 16 600 0.376 0.339 0.151 1
TPSD227*002#0045 D 220 2.5 85 1.7 125 5.5 8 45 1.826 1.643 0.730 1
TPSY337*002#0040 Y 330 2.5 85 1.7 125 8.2 8 40 1.768 1.591 0.707 11)
TPSD477*002#0035 D 470 2.5 85 1.7 125 11.6 8 35 2.070 1.863 0.828 1
TPSF477*002#0200 F 470 2.5 85 1.7 125 11.8 12 200 0.707 0.636 0.283 1
TPSY477*002#0100 Y 470 2.5 85 1.7 125 11 12 100 1.118 1.006 0.447 11)
TPSD687*002#0035 D 680 2.5 85 1.7 125 17 16 35 2.070 1.863 0.828 1
TPSD687*002#0050 D 680 2.5 85 1.7 125 17 16 50 1.732 1.559 0.693 1
TPSE687*002#0035 E 680 2.5 85 1.7 125 17 10 35 2.171 1.954 0.868 11)
TPSE687*002#0050 E 680 2.5 85 1.7 125 17 10 50 1.817 1.635 0.727 11)
TPSY687*002#0100 Y 680 2.5 85 1.7 125 17 12 100 1.118 1.006 0.447 11)
TPSE108*002#0030 E 1000 2.5 85 1.7 125 25 14 30 2.345 2.111 0.938 11)
TPSE108*002#0040 E 1000 2.5 85 1.7 125 25 14 40 2.031 1.828 0.812 11)
TPSY108M002#0100 Y 1000 2.5 85 1.7 125 25 30 100 1.118 1.006 0.447 11)
TPSD158*002#0100 D 1500 2.5 85 1.7 125 37.5 60 100 1.125 1.102 0.490 1
TPSE158*002#0050 E 1500 2.5 85 1.7 125 37.5 20 50 1.817 1.635 0.727 11)
TPSV158M002#0030 V 1500 2.5 85 1.7 125 30 20 30 2.887 2.598 1.155 11)
TPSV158M002#0040 V 1500 2.5 85 1.7 125 30 20 40 2.500 2.250 1.000 11)
4 Volt @ 85°C
TPSR106*004#3000 R 10 4 85 2.7 125 0.5 6 3000 0.135 0.122 0.054 1
TPSA476*004#0500 A 47 4 85 2.7 125 1.9 8 500 0.387 0.349 0.155 1
TPSB107*004#0200 B 100 4 85 2.7 125 4 8 200 0.652 0.587 0.261 1
TPSB107*004#0250 B 100 4 85 2.7 125 4 8 250 0.583 0.525 0.233 1
TPSB107*004#0350 B 100 4 85 2.7 125 4 8 350 0.493 0.444 0.197 1
TPSB107*004#0500 B 100 4 85 2.7 125 4 8 500 0.412 0.371 0.165 1
TPST107M004#0500 T 100 4 85 2.7 125 4 14 500 0.400 0.360 0.160 1
TPSW107*004#0100 W 100 4 85 2.7 125 4 6 100 0.949 0.854 0.379 1
TPSB157*004#0250 B 150 4 85 2.7 125 6 10 250 0.583 0.525 0.233 1
TPSC157*004#0070 C 150 4 85 2.7 125 6 6 70 1.254 1.128 0.501 1
TPSC157*004#0080 C 150 4 85 2.7 125 6 6 80 1.173 1.055 0.469 1
TPSD227*004#0040 D 220 4 85 2.7 125 8.8 8 40 1.936 1.743 0.775 1
TPSD227*004#0050 D 220 4 85 2.7 125 8.8 8 50 1.732 1.559 0.693 1
TPSD227*004#0100 D 220 4 85 2.7 125 8.8 8 100 1.225 1.102 0.490 1
TPSY227*004#0040 Y 220 4 85 2.7 125 8.8 8 40 1.768 1.591 0.707 11)
TPSY227*004#0050 Y 220 4 85 2.7 125 8.8 8 50 1.581 1.423 0.632 11)
TPSY227*004#0075 Y 220 4 85 2.7 125 8.8 8 75 1.291 1.162 0.516 11)
TPSC337*004#0100 C 330 4 85 2.7 125 13.2 8 100 1.049 0.944 0.420 1
TPSD337*004#0035 D 330 4 85 2.7 125 13.2 8 35 2.070 1.863 0.828 1
TPSD337*004#0045 D 330 4 85 2.7 125 13.2 8 45 1.826 1.643 0.730 1
TPSD337*004#0100 D 330 4 85 2.7 125 13.2 8 100 1.225 1.102 0.490 1
TPSF337*004#0200 F 330 4 85 2.7 125 13.2 10 200 0.707 0.636 0.283 1
TPSX337*004#0100 X 330 4 85 2.7 125 13.2 8 100 1.000 0.900 0.400 11)
TPSD477*004#0045 D 470 4 85 2.7 125 18.8 12 45 1.826 1.643 0.730 1
TPSD477*004#0100 D 470 4 85 2.7 125 18.8 12 100 1.225 1.102 0.490 1
TPSE477*004#0035 E 470 4 85 2.7 125 18.8 10 35 2.171 1.954 0.868 11)
TPSE477*004#0045 E 470 4 85 2.7 125 18.8 10 45 1.915 1.723 0.766 11)
TPSE477*004#0100 E 470 4 85 2.7 125 18.8 10 100 1.285 1.156 0.514 11)
TPSD687*004#0045 D 680 4 85 2.7 125 27.2 14 45 1.826 1.643 0.730 1
TPSD687*004#0060 D 680 4 85 2.7 125 27.2 14 60 1.581 1.423 0.632 1
TPSD687*004#0100 D 680 4 85 2.7 125 27.2 14 100 1.225 1.102 0.490 1
TPSE687*004#0040 E 680 4 85 2.7 125 27.2 10 40 2.031 1.828 0.812 11)
TPSE687*004#0060 E 680 4 85 2.7 125 27.2 10 60 1.658 1.492 0.663 11)
TPSE687*004#0100 E 680 4 85 2.7 125 27.2 10 100 1.285 1.156 0.514 11)
TPSE108*004#0040 E 1000 4 85 2.7 125 40 14 40 2.031 1.828 0.812 11)
TPSE108*004#0060 E 1000 4 85 2.7 125 40 14 60 1.658 1.492 0.663 11)
TPSV108*004#0025 V 1000 4 85 2.7 125 40 16 25 3.162 2.846 1.265 11)
TPSV108*004#0035 V 1000 4 85 2.7 125 40 16 35 2.673 2.405 1.069 11)
TPSV108*004#0040 V 1000 4 85 2.7 125 40 16 40 2.500 2.250 1.000 11)
TPSV108*004#0050 V 1000 4 85 2.7 125 40 16 50 2.236 2.012 0.894 11)
TPSE158*004#0050 E 1500 4 85 2.7 125 60 30 50 1.817 1.635 0.727 11)
TPSE158*004#0075 E 1500 4 85 2.7 125 60 30 75 1.483 1.335 0.593 11)
TPSV158M004#0050 V 1500 4 85 2.7 125 60 30 50 2.236 2.012 0.894 11)
TPSV158M004#0075 V 1500 4 85 2.7 125 60 30 75 1.826 1.643 0.730 11)
6.3 Volt @ 85°C
TPSR225*006#7000 R 2.2 6.3 85 4 125 0.5 6 7000 0.089 0.080 0.035 1
TPSA335*006#2100 A 3.3 6.3 85 4 125 0.5 6 2100 0.189 0.170 0.076 1
TPSS475*006#4000 S 4.7 6.3 85 4 125 0.5 6 4000 0.127 0.115 0.051 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A H A A man em; (20.4mm wax |
67
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A) MSL
25ºC 85ºC 125ºC
TPSA685*006#1800 A 6.8 6.3 85 4 125 0.5 6 1800 0.204 0.184 0.082 1
TPSA106*006#1500 A 10 6.3 85 4 125 0.6 6 1500 0.224 0.201 0.089 1
TPSB106*006#1500 B 10 6.3 85 4 125 0.6 6 1500 0.238 0.214 0.095 1
TPSR106*006#1000 R 10 6.3 85 4 125 0.6 8 1000 0.235 0.211 0.094 1
TPSR106*006#1500 R 10 6.3 85 4 125 0.6 8 1500 0.191 0.172 0.077 1
TPSR106*006#3000 R 10 6.3 85 4 125 0.6 8 3000 0.135 0.122 0.054 1
TPST106*006#1000 T 10 6.3 85 4 125 0.6 6 1000 0.283 0.255 0.113 1
TPSA156*006#0700 A 15 6.3 85 4 125 0.9 6 700 0.327 0.295 0.131 1
TPSA156*006#1500 A 15 6.3 85 4 125 0.9 6 1500 0.224 0.201 0.089 1
TPSA226*006#0300 A 22 6.3 85 4 125 1.4 6 300 0.500 0.450 0.200 1
TPSA226*006#0500 A 22 6.3 85 4 125 1.4 6 500 0.387 0.349 0.155 1
TPSA226*006#0900 A 22 6.3 85 4 125 1.4 6 900 0.289 0.260 0.115 1
TPSB226*006#0375 B 22 6.3 85 4 125 1.4 6 375 0.476 0.428 0.190 1
TPSB226*006#0600 B 22 6.3 85 4 125 1.4 6 600 0.376 0.339 0.151 1
TPSC226*006#0500 C 22 6.3 85 4 125 1.4 6 500 0.469 0.422 0.188 1
TPSS226*006#0900 S 22 6.3 85 4 125 1.3 10 900 0.269 0.242 0.107 1
TPSA336*006#0600 A 33 6.3 85 4 125 2.1 8 600 0.354 0.318 0.141 1
TPSB336*006#0250 B 33 6.3 85 4 125 2.1 6 250 0.583 0.525 0.233 1
TPSB336*006#0350 B 33 6.3 85 4 125 2.1 6 350 0.493 0.444 0.197 1
TPSB336*006#0450 B 33 6.3 85 4 125 2.1 6 450 0.435 0.391 0.174 1
TPSB336*006#0600 B 33 6.3 85 4 125 2.1 6 600 0.376 0.339 0.151 1
TPST336*006#0800 T 33 6.3 85 4 125 2.1 10 800 0.316 0.285 0.126 1
TPSA476*006#0800 A 47 6.3 85 4 125 2.8 10 800 0.306 0.276 0.122 1
TPSB476*006#0250 B 47 6.3 85 4 125 3 6 250 0.583 0.525 0.233 1
TPSB476*006#0350 B 47 6.3 85 4 125 3 6 350 0.493 0.444 0.197 1
TPSB476*006#0500 B 47 6.3 85 4 125 3 6 500 0.412 0.371 0.165 1
TPSC476*006#0300 C 47 6.3 85 4 125 3 6 300 0.606 0.545 0.242 1
TPST476*006#1200 T 47 6.3 85 4 125 2.8 10 1200 0.258 0.232 0.103 1
TPSB686*006#0250 B 68 6.3 85 4 125 4 8 250 0.583 0.525 0.233 1
TPSB686*006#0350 B 68 6.3 85 4 125 4 8 350 0.493 0.444 0.197 1
TPSB686*006#0500 B 68 6.3 85 4 125 4 8 500 0.412 0.371 0.165 1
TPSC686*006#0150 C 68 6.3 85 4 125 4.3 6 150 0.856 0.771 0.343 1
TPSC686*006#0200 C 68 6.3 85 4 125 4.3 6 200 0.742 0.667 0.297 1
TPSW686*006#0110 W 68 6.3 85 4 125 4.3 6 110 0.905 0.814 0.362 1
TPSW686*006#0125 W 68 6.3 85 4 125 4.3 6 125 0.849 0.764 0.339 1
TPSW686*006#0250 W 68 6.3 85 4 125 4.3 6 250 0.600 0.540 0.240 1
TPSB107*006#0250 B 100 6.3 85 4 125 6.3 10 250 0.583 0.525 0.233 1
TPSB107*006#0400 B 100 6.3 85 4 125 6.3 10 400 0.461 0.415 0.184 1
TPSC107*006#0075 C 100 6.3 85 4 125 6.3 6 75 1.211 1.090 0.484 1
TPSC107*006#0150 C 100 6.3 85 4 125 6.3 6 150 0.856 0.771 0.343 1
TPSD107*006#0300 D 100 6.3 85 4 125 6.3 6 300 0.707 0.636 0.283 1
TPSW107*006#0100 W 100 6.3 85 4 125 6.3 6 100 0.949 0.854 0.379 1
TPSW107*006#0150 W 100 6.3 85 4 125 6.3 6 150 0.775 0.697 0.310 1
TPSY107*006#0100 Y 100 6.3 85 4 125 6.3 6 100 1.118 1.006 0.447 11)
TPSC157*006#0050 C 150 6.3 85 4 125 9.5 6 50 1.483 1.335 0.593 1
TPSC157*006#0090 C 150 6.3 85 4 125 9.5 6 90 1.106 0.995 0.442 1
TPSC157*006#0150 C 150 6.3 85 4 125 9.5 6 150 0.856 0.771 0.343 1
TPSC157*006#0200 C 150 6.3 85 4 125 9.5 6 200 0.742 0.667 0.297 1
TPSC157*006#0250 C 150 6.3 85 4 125 9.5 6 250 0.663 0.597 0.265 1
TPSD157*006#0050 D 150 6.3 85 4 125 9.5 6 50 1.732 1.559 0.693 1
TPSD157*006#0125 D 150 6.3 85 4 125 9.5 6 125 1.095 0.986 0.438 1
TPSY157*006#0040 Y 150 6.3 85 4 125 9.5 6 40 1.768 1.591 0.707 11)
TPSY157*006#0050 Y 150 6.3 85 4 125 9.5 6 50 1.581 1.423 0.632 11)
TPSC227*006#0070 C 220 6.3 85 4 125 13.9 8 70 1.254 1.128 0.501 1
TPSC227*006#0100 C 220 6.3 85 4 125 13.9 8 100 1.049 0.944 0.420 1
TPSC227*006#0125 C 220 6.3 85 4 125 13.9 8 125 0.938 0.844 0.375 1
TPSC227*006#0250 C 220 6.3 85 4 125 13.9 8 250 0.663 0.597 0.265 1
TPSD227*006#0050 D 220 6.3 85 4 125 13.9 8 50 1.732 1.559 0.693 1
TPSD227*006#0100 D 220 6.3 85 4 125 13.9 8 100 1.225 1.102 0.490 1
TPSD227*006#0125 D 220 6.3 85 4 125 13.9 8 125 1.095 0.986 0.438 1
TPSE227*006#0100 E 220 6.3 85 4 125 13.9 8 100 1.285 1.156 0.514 11)
TPSF227*006#0200 F 220 6.3 85 4 125 13.2 10 200 0.707 0.636 0.283 1
TPSY227*006#0100 Y 220 6.3 85 4 125 13.9 8 100 1.118 1.006 0.447 11)
TPSY227*006#0150 Y 220 6.3 85 4 125 13.9 8 150 0.913 0.822 0.365 11)
TPSC337*006#0080 C 330 6.3 85 4 125 19.8 12 80 1.173 1.055 0.469 1
TPSC337*006#0100 C 330 6.3 85 4 125 19.8 12 100 1.049 0.944 0.420 1
TPSD337*006#0045 D 330 6.3 85 4 125 20.8 8 45 1.826 1.643 0.730 1
TPSD337*006#0050 D 330 6.3 85 4 125 20.8 8 50 1.732 1.559 0.693 1
TPSD337*006#0070 D 330 6.3 85 4 125 20.8 8 70 1.464 1.317 0.586 1
TPSD337*006#0100 D 330 6.3 85 4 125 20.8 8 100 1.225 1.102 0.490 1
TPSE337*006#0050 E 330 6.3 85 4 125 20.8 8 50 1.817 1.635 0.727 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A H A A man em; (20.4mm wax |
68 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE337*006#0100 E 330 6.3 85 4 125 20.8 8 100 1.285 1.156 0.514 11)
TPSE337*006#0125 E 330 6.3 85 4 125 20.8 8 125 1.149 1.034 0.460 11)
TPSE337*006#0150 E 330 6.3 85 4 125 20.8 8 150 1.049 0.944 0.420 11)
TPSV337*006#0100 V 330 6.3 85 4 125 20.8 8 100 1.581 1.423 0.632 11)
TPSY337*006#0075 Y 330 6.3 85 4 125 20.8 12 75 1.291 1.162 0.516 11)
TPSY337*006#0100 Y 330 6.3 85 4 125 20.8 12 100 1.118 1.006 0.447 11)
TPSY337*006#0150 Y 330 6.3 85 4 125 20.8 12 150 0.913 0.822 0.365 11)
TPSD477*006#0045 D 470 6.3 85 4 125 28 12 45 1.826 1.643 0.730 1
TPSD477*006#0060 D 470 6.3 85 4 125 28 12 60 1.581 1.423 0.632 1
TPSD477*006#0100 D 470 6.3 85 4 125 28 12 100 1.225 1.102 0.490 1
TPSD477*006#0200 D 470 6.3 85 4 125 28 12 200 0.866 0.779 0.346 1
TPSE477*006#0045 E 470 6.3 85 4 125 28 10 45 1.915 1.723 0.766 11)
TPSE477*006#0050 E 470 6.3 85 4 125 28 10 50 1.817 1.635 0.727 11)
TPSE477*006#0060 E 470 6.3 85 4 125 28 10 60 1.658 1.492 0.663 11)
TPSE477*006#0100 E 470 6.3 85 4 125 28 10 100 1.285 1.156 0.514 11)
TPSE477*006#0200 E 470 6.3 85 4 125 28 10 200 0.908 0.817 0.363 11)
TPSV477*006#0040 V 470 6.3 85 4 125 28 10 40 2.500 2.250 1.000 11)
TPSV477*006#0055 V 470 6.3 85 4 125 28 10 55 2.132 1.919 0.853 11)
TPSV477*006#0100 V 470 6.3 85 4 125 28 10 100 1.581 1.423 0.632 11)
TPSY477*006#0150 Y 470 6,3 85 4 125 28.2 20 150 0.913 0.822 0.365 11)
TPSE687*006#0045 E 680 6.3 85 4 125 42.8 10 45 1.915 1.723 0.766 11)
TPSE687*006#0060 E 680 6.3 85 4 125 42.8 10 60 1.658 1.492 0.663 11)
TPSE687*006#0100 E 680 6.3 85 4 125 42.8 10 100 1.285 1.156 0.514 11)
TPSV687*006#0035 V 680 6.3 85 4 125 42.8 10 35 2.673 2.405 1.069 11)
TPSV687*006#0040 V 680 6.3 85 4 125 42.8 10 40 2.500 2.250 1.000 11)
TPSV687*006#0050 V 680 6.3 85 4 125 42.8 10 50 2.236 2.012 0.894 11)
TPSE108M006#0100 E 1000 6.3 85 4 125 60 20 100 1.285 1.156 0.514 11)
TPSV108M006#0040 V 1000 6.3 85 4 125 60 16 40 2.500 2.250 1.000 11)
TPSV108M006#0050 V 1000 6.3 85 4 125 60 16 50 2.236 2.012 0.894 11)
10 Volt @ 85°C
TPSR105*010#9000 R 1 10 85 7 125 0.5 4 9000 0.078 0.070 0.031 1
TPSA225*010#1800 A 2.2 10 85 7 125 0.5 6 1800 0.204 0.184 0.082 1
TPST335*010#1500 T 3.3 10 85 7 125 0.5 6 1500 0.231 0.208 0.092 1
TPSA475*010#1400 A 4.7 10 85 7 125 0.5 6 1400 0.231 0.208 0.093 1
TPSB475*010#1400 B 4.7 10 85 7 125 0.5 6 1400 0.246 0.222 0.099 1
TPSR475*010#3000 R 4.7 10 85 7 125 0.5 6 3000 0.135 0.122 0.054 1
TPSR475*010#5000 R 4.7 10 85 7 125 0.5 6 5000 0.105 0.094 0.042 1
TPSA685*010#1800 A 6.8 10 85 7 125 0.7 6 1800 0.204 0.184 0.082 1
TPSB685*010#1300 B 6.8 10 85 7 125 0.7 6 1300 0.256 0.230 0.102 1
TPST685*010#1800 T 6.8 10 85 7 125 0.7 6 1800 0.211 0.190 0.084 1
TPSA106*010#0900 A 10 10 85 7 125 1 6 900 0.289 0.260 0.115 1
TPSA106*010#1800 A 10 10 85 7 125 1 6 1800 0.204 0.184 0.082 1
TPSB106*010#1000 B 10 10 85 7 125 1 6 1000 0.292 0.262 0.117 1
TPSP106M010#2000 P 10 10 85 7 125 1 8 2000 0.173 0.156 0.069 1
TPSS106*010#0900 S 10 10 85 7 125 1 8 900 0.269 0.242 0.107 1
TPST106*010#1000 T 10 10 85 7 125 1 6 1000 0.283 0.255 0.113 1
TPST106*010#2000 T 10 10 85 7 125 1 6 2000 0.200 0.180 0.080 1
TPSA156*010#1000 A 15 10 85 7 125 1.5 6 1000 0.274 0.246 0.110 1
TPSB156*010#0450 B 15 10 85 7 125 1.5 6 450 0.435 0.391 0.174 1
TPSB156*010#0600 B 15 10 85 7 125 1.5 6 600 0.376 0.339 0.151 1
TPSC156*010#0700 C 15 10 85 7 125 1.5 6 700 0.396 0.357 0.159 1
TPST156*010#1200 T 15 10 85 7 125 1.5 8 1200 0.258 0.232 0.103 1
TPSA226*010#0900 A 22 10 85 7 125 2.2 8 900 0.289 0.260 0.115 1
TPSB226*010#0400 B 22 10 85 7 125 2.2 6 400 0.461 0.415 0.184 1
TPSB226*010#0500 B 22 10 85 7 125 2.2 6 500 0.412 0.371 0.165 1
TPSB226*010#0700 B 22 10 85 7 125 2.2 6 700 0.348 0.314 0.139 1
TPSC226*010#0300 C 22 10 85 7 125 2.2 6 300 0.606 0.545 0.242 1
TPST226*010#0800 T 22 10 85 7 125 2.2 8 800 0.316 0.285 0.126 1
TPSA336*010#0700 A 33 10 85 7 125 3.3 8 700 0.327 0.295 0.131 1
TPSB336*010#0250 B 33 10 85 7 125 3.3 6 250 0.583 0.525 0.233 1
TPSB336*010#0425 B 33 10 85 7 125 3.3 6 425 0.447 0.402 0.179 1
TPSB336*010#0500 B 33 10 85 7 125 3.3 6 500 0.412 0.371 0.165 1
TPSB336*010#0650 B 33 10 85 7 125 3.3 6 650 0.362 0.325 0.145 1
TPSC336*010#0150 C 33 10 85 7 125 3.3 6 150 0.856 0.771 0.343 1
TPSC336*010#0375 C 33 10 85 7 125 3.3 6 375 0.542 0.487 0.217 1
TPSC336*010#0500 C 33 10 85 7 125 3.3 6 500 0.469 0.422 0.188 1
TPSW336*010#0350 W 33 10 85 7 125 3.3 6 350 0.507 0.456 0.203 1
TPSB476*010#0250 B 47 10 85 7 125 4.7 8 250 0.583 0.525 0.233 1
TPSB476*010#0350 B 47 10 85 7 125 4.7 8 350 0.493 0.444 0.197 1
TPSB476*010#0500 B 47 10 85 7 125 4.7 8 500 0.412 0.371 0.165 1
TPSB476*010#0650 B 47 10 85 7 125 4.7 8 650 0.362 0.325 0.145 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
080520
A H A A man em; (20.4mm wax |
69
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSC476*010#0200 C 47 10 85 7 125 4.7 6 200 0.742 0.667 0.297 1
TPSC476*010#0350 C 47 10 85 7 125 4.7 6 350 0.561 0.505 0.224 1
TPSD476*010#0100 D 47 10 85 7 125 4.7 6 100 1.225 1.102 0.490 1
TPSD476*010#0300 D 47 10 85 7 125 4.7 6 300 0.707 0.636 0.283 1
TPSW476*010#0125 W 47 10 85 7 125 4.7 6 125 0.849 0.764 0.339 1
TPSW476*010#0150 W 47 10 85 7 125 4.7 6 150 0.775 0.697 0.310 1
TPSW476*010#0250 W 47 10 85 7 125 4.7 6 250 0.600 0.540 0.240 1
TPSB686*010#0600 B 68 10 85 7 125 6.8 8 600 0.376 0.339 0.151 1
TPSC686*010#0080 C 68 10 85 7 125 6.8 6 80 1.173 1.055 0.469 1
TPSC686*010#0100 C 68 10 85 7 125 6.8 6 100 1.049 0.944 0.420 1
TPSC686*010#0200 C 68 10 85 7 125 6.8 6 200 0.742 0.667 0.297 1
TPSC686*010#0300 C 68 10 85 7 125 6.8 6 300 0.606 0.545 0.242 1
TPSD686*010#0100 D 68 10 85 7 125 6.8 6 100 1.225 1.102 0.490 1
TPSD686*010#0150 D 68 10 85 7 125 6.8 6 150 1.000 0.900 0.400 1
TPSY686*010#0100 Y 68 10 85 7 125 6.8 6 100 1.118 1.006 0.447 11)
TPSY686*010#0200 Y 68 10 85 7 125 6.8 6 200 0.791 0.712 0.316 11)
TPSW686*010#0100 W 68 10 85 7 125 6.8 6 100 0.949 0.854 0.379 1
TPSW686*010#0150 W 68 10 85 7 125 6.8 6 150 0.775 0.697 0.310 1
TPSB107*010#0400 B 100 10 85 7 125 10 8 400 0.461 0.415 0.184 1
TPSC107*010#0075 C 100 10 85 7 125 10 8 75 1.211 1.090 0.484 1
TPSC107*010#0100 C 100 10 85 7 125 10 8 100 1.049 0.944 0.420 1
TPSC107*010#0150 C 100 10 85 7 125 10 8 150 0.856 0.771 0.343 1
TPSC107*010#0200 C 100 10 85 7 125 10 8 200 0.742 0.667 0.297 1
TPSD107*010#0050 D 100 10 85 7 125 10 6 50 1.732 1.559 0.693 1
TPSD107*010#0065 D 100 10 85 7 125 10 6 65 1.519 1.367 0.608 1
TPSD107*010#0080 D 100 10 85 7 125 10 6 80 1.369 1.232 0.548 1
TPSD107*010#0100 D 100 10 85 7 125 10 6 100 1.225 1.102 0.490 1
TPSD107*010#0125 D 100 10 85 7 125 10 6 125 1.095 0.986 0.438 1
TPSD107*010#0150 D 100 10 85 7 125 10 6 150 1.000 0.900 0.400 1
TPSE107*010#0125 E 100 10 85 7 125 10 6 125 1.149 1.034 0.460 11)
TPSW107*010#0150 W 100 10 85 7 125 10 6 150 0.775 0.697 0.310 1
TPSX107*010#0085 X 100 10 85 7 125 10 8 85 1.085 0.976 0.434 11)
TPSX107*010#0150 X 100 10 85 7 125 10 8 150 0.816 0.735 0.327 11)
TPSX107*010#0200 X 100 10 85 7 125 10 8 200 0.707 0.636 0.283 11)
TPSY107*010#0100 Y 100 10 85 7 125 10 6 100 1.118 1.006 0.447 11)
TPSY107*010#0150 Y 100 10 85 7 125 10 6 150 0.913 0.822 0.365 11)
TPSY107*010#0200 Y 100 10 85 7 125 10 6 200 0.791 0.712 0.316 11)
TPSC157*010#0150 C 150 10 85 7 125 15 8 150 0.856 0.771 0.343 1
TPSD157*010#0050 D 150 10 85 7 125 15 8 50 1.732 1.559 0.693 1
TPSD157*010#0085 D 150 10 85 7 125 15 8 85 1.328 1.196 0.531 1
TPSD157*010#0100 D 150 10 85 7 125 15 8 100 1.225 1.102 0.490 1
TPSE157*010#0100 E 150 10 85 7 125 15 8 100 1.285 1.156 0.514 11)
TPSF157*010#0200 F 150 10 85 7 125 15 10 200 0.707 0.636 0.283 1
TPSX157M010#0100 X150 10 85 7 125 15 6 100 1.000 0.900 0.400 11)
TPSY157*010#0100 Y 150 10 85 7 125 15 6 100 1.118 1.006 0.447 11)
TPSY157*010#0150 Y 150 10 85 7 125 15 6 150 0.913 0.822 0.365 11)
TPSY157*010#0200 Y 150 10 85 7 125 15 6 200 0.791 0.712 0.316 11)
TPSD227*010#0040 D 220 10 85 7 125 22 8 40 1.936 1.743 0.775 1
TPSD227*010#0050 D 220 10 85 7 125 22 8 50 1.732 1.559 0.693 1
TPSD227*010#0100 D 220 10 85 7 125 22 8 100 1.225 1.102 0.490 1
TPSD227*010#0150 D 220 10 85 7 125 22 8 150 1.000 0.900 0.400 1
TPSE227*010#0050 E 220 10 85 7 125 22 8 50 1.817 1.635 0.727 11)
TPSE227*010#0060 E 220 10 85 7 125 22 8 60 1.658 1.492 0.663 11)
TPSE227*010#0070 E 220 10 85 7 125 22 8 70 1.535 1.382 0.614 11)
TPSE227*010#0100 E 220 10 85 7 125 22 8 100 1.285 1.156 0.514 11)
TPSE227*010#0125 E 220 10 85 7 125 22 8 125 1.149 1.034 0.460 11)
TPSE227*010#0150 E 220 10 85 7 125 22 8 150 1.049 0.944 0.420 11)
TPSY227*010#0100 Y 220 10 85 7 125 22 10 100 1.118 1.006 0.447 11)
TPSY227*010#0150 Y 220 10 85 7 125 22 10 150 0.913 0.822 0.365 11)
TPSY227*010#0200 Y 220 10 85 7 125 22 10 200 0.791 0.712 0.316 11)
TPSD337*010#0050 D 330 10 85 7 125 33 8 50 1.732 1.559 0.693 1
TPSD337*010#0065 D 330 10 85 7 125 33 8 65 1.519 1.367 0.608 1
TPSD337*010#0100 D 330 10 85 7 125 33 8 100 1.225 1.102 0.490 1
TPSD337*010#0150 D 330 10 85 7 125 33 8 150 1.000 0.900 0.400 1
TPSE337*010#0040 E 330 10 85 7 125 33 8 40 2.031 1.828 0.812 11)
TPSE337*010#0050 E 330 10 85 7 125 33 8 50 1.817 1.635 0.727 11)
TPSE337*010#0060 E 330 10 85 7 125 33 8 60 1.658 1.492 0.663 11)
TPSE337*010#0100 E 330 10 85 7 125 33 8 100 1.285 1.156 0.514 11)
TPSV337*010#0040 V 330 10 85 7 125 33 10 40 2.500 2.250 1.000 11)
TPSV337*010#0060 V 330 10 85 7 125 33 10 60 2.041 1.837 0.816 11)
TPSV337*010#0100 V 330 10 85 7 125 33 10 100 1.581 1.423 0.632 11)
TPSE477*010#0045 E 470 10 85 7 125 47 10 45 1.915 1.723 0.766 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A H A A man em; (20.4mm wax |
70 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE477*010#0050 E 470 10 85 7 125 47 10 50 1.817 1.635 0.727 11)
TPSE477*010#0060 E 470 10 85 7 125 47 10 60 1.658 1.492 0.663 11)
TPSE477*010#0100 E 470 10 85 7 125 47 10 100 1.285 1.156 0.514 11)
TPSE477*010#0200 E 470 10 85 7 125 47 10 200 0.908 0.817 0.363 11)
TPSV477*010#0040 V 470 10 85 7 125 47 10 40 2.500 2.250 1.000 11)
TPSV477*010#0060 V 470 10 85 7 125 47 10 60 2.041 1.837 0.816 11)
TPSV477*010#0100 V 470 10 85 7 125 47 10 100 1.581 1.423 0.632 11)
TPSE687M010#0150V E 680 10 85 7 125 68 18 150 1.049 0.944 0.420 3
TPSV687M010#0100V V 680 10 85 7 125 68 18 100 1.581 1.423 0.632 3
16 Volt @ 85°C
TPSA105*016#6200 A 1 16 85 10 125 0.5 4 6200 0.110 0.099 0.044 1
TPSA225*016#1800 A 2.2 16 85 10 125 0.5 6 1800 0.204 0.184 0.082 1
TPSA225*016#3500 A 2.2 16 85 10 125 0.5 6 3500 0.146 0.132 0.059 1
TPST225*016#2000 T 2.2 16 85 10 125 0.5 6 2000 0.200 0.180 0.080 1
TPSA335*016#3500 A 3.3 16 85 10 125 0.5 6 3500 0.146 0.132 0.059 1
TPSB335*016#2500 B 3.3 16 85 10 125 0.5 6 2500 0.184 0.166 0.074 1
TPSA475*016#2000 A 4.7 16 85 10 125 0.8 6 2000 0.194 0.174 0.077 1
TPSB475*016#0800 B 4.7 16 85 10 125 0.8 6 800 0.326 0.293 0.130 1
TPSB475*016#1500 B 4.7 16 85 10 125 0.8 6 1500 0.238 0.214 0.095 1
TPSA685*016#1500 A 6.8 16 85 10 125 1.1 6 1500 0.224 0.201 0.089 1
TPSB685*016#0600 B 6.8 16 85 10 125 1.1 6 600 0.376 0.339 0.151 1
TPSB685*016#1200 B 6.8 16 85 10 125 1.1 6 1200 0.266 0.240 0.106 1
TPSA106*016#1000 A 10 16 85 10 125 1.6 6 1000 0.274 0.246 0.110 1
TPSB106*016#0500 B 10 16 85 10 125 1.6 6 500 0.412 0.371 0.165 1
TPSB106*016#0800 B 10 16 85 10 125 1.6 6 800 0.326 0.293 0.130 1
TPSC106*016#0500 C 10 16 85 10 125 1.6 6 500 0.469 0.422 0.188 1
TPST106*016#0800 T 10 16 85 10 125 1.6 8 800 0.316 0.285 0.126 1
TPST106*016#1000 T 10 16 85 10 125 1.6 8 1000 0.283 0.255 0.113 1
TPSW106*016#0500 W 10 16 85 10 125 1.6 6 500 0.424 0.382 0.170 1
TPSW106*016#0600 W 10 16 85 10 125 1.6 6 600 0.387 0.349 0.155 1
TPSB156*016#0500 B 15 16 85 10 125 2.4 6 500 0.412 0.371 0.165 1
TPSB156*016#0800 B 15 16 85 10 125 2.4 6 800 0.326 0.293 0.130 1
TPSC156*016#0300 C 15 16 85 10 125 2.4 6 300 0.606 0.545 0.242 1
TPSC156*016#0700 C 15 16 85 10 125 2.4 6 700 0.396 0.357 0.159 1
TPSB226*016#0400 B 22 16 85 10 125 3.5 6 400 0.461 0.415 0.184 1
TPSB226*016#0600 B 22 16 85 10 125 3.5 6 600 0.376 0.339 0.151 1
TPSC226*016#0150 C 22 16 85 10 125 3.5 6 150 0.856 0.771 0.343 1
TPSC226*016#0250 C 22 16 85 10 125 3.5 6 250 0.663 0.597 0.265 1
TPSC226*016#0300 C 22 16 85 10 125 3.5 6 300 0.606 0.545 0.242 1
TPSC226*016#0375 C 22 16 85 10 125 3.5 6 375 0.542 0.487 0.217 1
TPSD226*016#0700 D 22 16 85 10 125 3.5 6 700 0.463 0.417 0.185 1
TPSW226*016#0500 W 22 16 85 10 125 3.5 6 500 0.424 0.382 0.170 1
TPSB336*016#0350 B 33 16 85 10 125 5.3 8 350 0.493 0.444 0.197 1
TPSB336*016#0500 B 33 16 85 10 125 5.3 8 500 0.412 0.371 0.165 1
TPSC336*016#0100 C 33 16 85 10 125 5.3 6 100 1.049 0.944 0.420 1
TPSC336*016#0150 C 33 16 85 10 125 5.3 6 150 0.856 0.771 0.343 1
TPSC336*016#0225 C 33 16 85 10 125 5.3 6 225 0.699 0.629 0.280 1
TPSC336*016#0300 C 33 16 85 10 125 5.3 6 300 0.606 0.545 0.242 1
TPSD336*016#0200 D 33 16 85 10 125 5.3 6 200 0.866 0.779 0.346 1
TPSW336*016#0140 W 33 16 85 10 125 5.3 6 140 0.802 0.722 0.321 1
TPSW336*016#0175 W 33 16 85 10 125 5.3 6 175 0.717 0.645 0.287 1
TPSW336*016#0250 W 33 16 85 10 125 5.3 6 250 0.600 0.540 0.240 1
TPSW336*016#0400 W 33 16 85 10 125 5.3 6 400 0.474 0.427 0.190 1
TPSW336*016#0500 W 33 16 85 10 125 5.3 6 500 0.424 0.382 0.170 1
TPSY336*016#0300 Y 33 16 85 10 125 5.3 6 300 0.645 0.581 0.258 11)
TPSY336*016#0400 Y 33 16 85 10 125 5.3 6 400 0.559 0.503 0.224 11)
TPSC476*016#0110 C 47 16 85 10 125 7.5 6 110 1.000 0.900 0.400 1
TPSC476*016#0350 C 47 16 85 10 125 7.5 6 350 0.561 0.505 0.224 1
TPSD476*016#0080 D 47 16 85 10 125 7.5 6 80 1.369 1.232 0.548 1
TPSD476*016#0100 D 47 16 85 10 125 7.5 6 100 1.225 1.102 0.490 1
TPSD476*016#0150 D 47 16 85 10 125 7.5 6 150 1.000 0.900 0.400 1
TPSD476*016#0200 D 47 16 85 10 125 7.5 6 200 0.866 0.779 0.346 1
TPSW476*016#0200 W 47 16 85 10 125 7.5 6 200 0.671 0.604 0.268 1
TPSX476*016#0180 X 47 16 85 10 125 7.5 6 180 0.745 0.671 0.298 11)
TPSY476*016#0250 Y 47 16 85 10 125 7.5 6 250 0.707 0.636 0.283 11)
TPSC686*016#0125 C 68 16 85 10 125 10.9 6 125 0.938 0.844 0.375 1
TPSC686*016#0200 C 68 16 85 10 125 10.9 6 200 0.742 0.667 0.297 1
TPSD686*016#0070 D 68 16 85 10 125 10.9 6 70 1.464 1.317 0.586 1
TPSD686*016#0100 D 68 16 85 10 125 10.9 6 100 1.225 1.102 0.490 1
TPSD686*016#0150 D 68 16 85 10 125 10.9 6 150 1.000 0.900 0.400 1
TPSF686*016#0200 F 68 16 85 10 125 10.9 10 200 0.707 0.636 0.283 1
TPSX686*016#0150 X 68 16 85 10 125 10.9 8 150 0.816 0.735 0.327 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
40120
A H A A man em; (20.4mm wax |
71
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A) MSL
25ºC 85ºC 125ºC
TPSY686*016#0150 Y 68 16 85 10 125 10.9 6 150 0.913 0.822 0.365 11)
TPSY686*016#0200 Y 68 16 85 10 125 10.9 6 200 0.791 0.712 0.316 11)
TPSY686*016#0250 Y 68 16 85 10 125 10.9 6 250 0.707 0.636 0.283 11)
TPSC107*016#0200 C 100 16 85 10 125 16 8 200 0.742 0.667 0.297 1
TPSD107*016#0060 D 100 16 85 10 125 16 6 60 1.581 1.423 0.632 1
TPSD107*016#0100 D 100 16 85 10 125 16 6 100 1.225 1.102 0.490 1
TPSD107*016#0125 D 100 16 85 10 125 16 6 125 1.095 0.986 0.438 1
TPSD107*016#0150 D 100 16 85 10 125 16 6 150 1.000 0.900 0.400 1
TPSE107*016#0055 E 100 16 85 10 125 16 6 55 1.732 1.559 0.693 11)
TPSE107*016#0100 E 100 16 85 10 125 16 6 100 1.285 1.156 0.514 11)
TPSE107*016#0125 E 100 16 85 10 125 16 6 125 1.149 1.034 0.460 11)
TPSE107*016#0150 E 100 16 85 10 125 16 6 150 1.049 0.944 0.420 11)
TPSF107M016#0150 F100 16 85 10 125 16 10 150 0.816 0.735 0.327 1
TPSF107M016#0200 F100 16 85 10 125 16 10 200 0.707 0.636 0.283 1
TPSY107*016#0100 Y 100 16 85 10 125 16 8 100 1.118 1.006 0.447 11)
TPSY107*016#0150 Y 100 16 85 10 125 16 8 150 0.913 0.822 0.365 11)
TPSY107*016#0200 Y 100 16 85 10 125 16 8 200 0.791 0.712 0.316 11)
TPSD157*016#0060 D 150 16 85 10 125 24 6 60 1.581 1.423 0.632 1
TPSD157*016#0085 D 150 16 85 10 125 24 6 85 1.328 1.196 0.531 1
TPSD157*016#0100 D 150 16 85 10 125 24 6 100 1.225 1.102 0.490 1
TPSD157*016#0125 D 150 16 85 10 125 24 6 125 1.095 0.986 0.438 1
TPSD157*016#0150 D 150 16 85 10 125 24 6 150 1.000 0.900 0.400 1
TPSE157*016#0050V E 150 16 85 10 125 24 8 50 1.817 1.635 0.727 3
TPSE157*016#0100 E 150 16 85 10 125 24 8 100 1.285 1.156 0.514 11)
TPSV157*016#0045 V 150 16 85 10 125 24 8 45 2.357 2.121 0.943 11)
TPSV157*016#0075 V 150 16 85 10 125 24 8 75 1.826 1.643 0.730 11)
TPSY157M016#0200 Y 150 16 85 10 125 24 15 200 0.791 0.712 0.316 11)
TPSD227M016#0200V D 220 16 85 10 125 35.2 10 200 0.866 0.779 0.346 3
TPSE227*016#0050V E 220 16 85 10 125 35.2 10 50 1.817 1.635 0.727 3
TPSE227*016#0100 E 220 16 85 10 125 35.2 10 100 1.285 1.156 0.514 11)
TPSE227*016#0150 E 220 16 85 10 125 35.2 10 150 1.049 0.944 0.420 11)
TPSV227*016#0050 V 220 16 85 10 125 35.2 8 50 2.236 2.012 0.894 11)
TPSV227*016#0075 V 220 16 85 10 125 35.2 8 75 1.826 1.643 0.730 11)
TPSV227*016#0100 V 220 16 85 10 125 35.2 8 100 1.581 1.423 0.632 11)
TPSV227*016#0150 V 220 16 85 10 125 35.2 8 150 1.291 1.162 0.516 11)
TPSE337M016#0200 E 330 16 85 10 125 52.8 30 200 0.908 0.817 0.363 11)
20 Volt @ 85°C
TPSA105*020#3000 A 1 20 85 13 125 0.5 4 3000 0.158 0.142 0.063 1
TPSR105*020#6000 R 1 20 85 13 125 0.5 4 6000 0.096 0.086 0.038 1
TPSS105*020#6000 S 1 20 85 13 125 0.5 4 6000 0.104 0.094 0.042 1
TPST105*020#2000 T 1 20 85 13 125 0.5 4 2000 0.200 0.180 0.080 1
TPSA155*020#3000 A 1.5 20 85 13 125 0.5 6 3000 0.158 0.142 0.063 1
TPSA225*020#3000 A 2.2 20 85 13 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB225*020#1700 B 2.2 20 85 13 125 0.5 6 1700 0.224 0.201 0.089 1
TPSA335*020#2500 A 3.3 20 85 13 125 0.7 6 2500 0.173 0.156 0.069 1
TPSB335*020#1300 B 3.3 20 85 13 125 0.7 6 1300 0.256 0.230 0.102 1
TPSA475*020#1800 A 4.7 20 85 13 125 0.9 6 1800 0.204 0.184 0.082 1
TPSB475*020#0750 B 4.7 20 85 13 125 0.9 6 750 0.337 0.303 0.135 1
TPSB475*020#1000 B 4.7 20 85 13 125 0.9 6 1000 0.292 0.262 0.117 1
TPSA685*020#1000 A 6.8 20 85 13 125 1.4 6 1000 0.274 0.246 0.110 1
TPSB685*020#0600 B 6.8 20 85 13 125 1.4 6 600 0.376 0.339 0.151 1
TPSB685*020#1000 B 6.8 20 85 13 125 1.4 6 1000 0.292 0.262 0.117 1
TPSC685*020#0700 C 6.8 20 85 13 125 1.4 6 700 0.396 0.357 0.159 1
TPSB106*020#0500 B 10 20 85 13 125 2 6 500 0.412 0.371 0.165 1
TPSB106*020#1000 B 10 20 85 13 125 2 6 1000 0.292 0.262 0.117 1
TPSC106*020#0500 C 10 20 85 13 125 2 6 500 0.469 0.422 0.188 1
TPSC106*020#0700 C 10 20 85 13 125 2 6 700 0.396 0.357 0.159 1
TPSW106*020#0250 W 10 20 85 13 125 2 6 250 0.600 0.540 0.240 1
TPSW106*020#0500 W 10 20 85 13 125 2 6 500 0.424 0.382 0.170 1
TPSB156*020#0500 B 15 20 85 13 125 3 6 500 0.412 0.371 0.165 1
TPSC156*020#0400 C 15 20 85 13 125 3 6 400 0.524 0.472 0.210 1
TPSC156*020#0450 C 15 20 85 13 125 3 6 450 0.494 0.445 0.198 1
TPSB226*020#0400 B 22 20 85 13 125 4.4 6 400 0.461 0.415 0.184 1
TPSB226*020#0600 B 22 20 85 13 125 4.4 6 600 0.376 0.339 0.151 1
TPSC226*020#0100 C 22 20 85 13 125 4.4 6 100 1.049 0.944 0.420 1
TPSC226*020#0150 C 22 20 85 13 125 4.4 6 150 0.856 0.771 0.343 1
TPSC226*020#0400 C 22 20 85 13 125 4.4 6 400 0.524 0.472 0.210 1
TPSD226*020#0200 D 22 20 85 13 125 4.4 6 200 0.866 0.779 0.346 1
TPSD226*020#0300 D 22 20 85 13 125 4.4 6 300 0.707 0.636 0.283 1
TPSC336*020#0300 C 33 20 85 13 125 6.6 6 300 0.606 0.545 0.242 1
TPSD336*020#0100 D 33 20 85 13 125 6.6 6 100 1.225 1.102 0.490 1
TPSD336*020#0200 D 33 20 85 13 125 6.6 6 200 0.866 0.779 0.346 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
040120
A H A A man em; (20.4mm wax |
72 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSD476*020#0075 D 47 20 85 13 125 9.4 6 75 1.414 1.273 0.566 1
TPSD476*020#0100 D 47 20 85 13 125 9.4 6 100 1.225 1.102 0.490 1
TPSD476*020#0200 D 47 20 85 13 125 9.4 6 200 0.866 0.779 0.346 1
TPSE476*020#0070 E 47 20 85 13 125 9.4 6 70 1.535 1.382 0.614 11)
TPSE476*020#0125 E 47 20 85 13 125 9.4 6 125 1.149 1.034 0.460 11)
TPSE476*020#0150 E 47 20 85 13 125 9.4 6 150 1.049 0.944 0.420 11)
TPSE476*020#0200 E 47 20 85 13 125 9.4 6 200 0.908 0.817 0.363 11)
TPSE476*020#0250 E 47 20 85 13 125 9.4 6 250 0.812 0.731 0.325 11)
TPSX476*020#0200 X 47 20 85 13 125 9.4 6 200 0.707 0.636 0.283 11)
TPSD686*020#0070 D 68 20 85 13 125 13.6 6 70 1.464 1.317 0.586 1
TPSD686*020#0150 D 68 20 85 13 125 13.6 6 150 1.000 0.900 0.400 1
TPSD686*020#0200 D 68 20 85 13 125 13.6 6 200 0.866 0.779 0.346 1
TPSD686*020#0300 D 68 20 85 13 125 13.6 6 300 0.707 0.636 0.283 1
TPSE686*020#0125 E 68 20 85 13 125 13.6 6 125 1.149 1.034 0.460 11)
TPSE686*020#0150 E 68 20 85 13 125 13.6 6 150 1.049 0.944 0.420 11)
TPSE686*020#0200 E 68 20 85 13 125 13.6 6 200 0.908 0.817 0.363 11)
TPSY686*020#0200 Y 68 20 85 13 125 13.6 6 200 0.791 0.712 0.316 11)
TPSD107*020#0085 D 100 20 85 13 125 20 6 85 1.328 1.196 0.531 1
TPSD107*020#0100 D 100 20 85 13 125 20 6 100 1.225 1.102 0.490 1
TPSD107*020#0150 D 100 20 85 13 125 20 6 150 1.000 0.900 0.400 1
TPSE107*020#0100 E 100 20 85 13 125 20 6 100 1.285 1.156 0.514 11)
TPSE107*020#0150 E 100 20 85 13 125 20 6 150 1.049 0.944 0.420 11)
TPSE107*020#0200 E 100 20 85 13 125 20 6 200 0.908 0.817 0.363 11)
TPSV107*020#0060 V 100 20 85 13 125 20 8 60 2.041 1.837 0.816 11)
TPSV107*020#0085 V 100 20 85 13 125 20 8 85 1.715 1.543 0.686 11)
TPSV107*020#0100 V 100 20 85 13 125 20 8 100 1.581 1.423 0.632 11)
TPSV107*020#0200 V 100 20 85 13 125 20 8 200 1.118 1.006 0.447 11)
TPSV157*020#0080 V 150 20 85 13 125 30 8 80 1.768 1.591 0.707 11)
25 Volt @ 85°C
TPSA474*025#7000 A 0.47 25 85 17 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA684*025#6000 A 0.68 25 85 17 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA105*025#4000 A 1 25 85 17 125 0.5 4 4000 0.137 0.123 0.055 1
TPSR105*025#2500 R 1 25 85 17 125 0.5 4 2500 0.148 0.133 0.059 1
TPSR105*025#4000 R 1 25 85 17 125 0.5 4 4000 0.117 0.106 0.047 1
TPSA155*025#3000 A 1.5 25 85 17 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB155*025#1800 B 1.5 25 85 17 125 0.5 6 1800 0.217 0.196 0.087 1
TPSA225*025#2500 A 2.2 25 85 17 125 0.6 6 2500 0.173 0.156 0.069 1
TPSB225*025#0900 B 2.2 25 85 17 125 0.6 6 900 0.307 0.277 0.123 1
TPSB225*025#1200 B 2.2 25 85 17 125 0.6 6 1200 0.266 0.240 0.106 1
TPSB225*025#2500 B 2.2 25 85 17 125 0.6 6 2500 0.184 0.166 0.074 1
TPSA335*025#1000 A 3.3 25 85 17 125 0.8 6 1000 0.274 0.246 0.110 1
TPSA335*025#1500 A 3.3 25 85 17 125 0.8 6 1500 0.224 0.201 0.089 1
TPSB335*025#0750 B 3.3 25 85 17 125 0.8 6 750 0.337 0.303 0.135 1
TPSB335*025#1500 B 3.3 25 85 17 125 0.8 6 1500 0.238 0.214 0.095 1
TPSB335*025#2000 B 3.3 25 85 17 125 0.8 6 2000 0.206 0.186 0.082 1
TPSB475*025#0700 B 4.7 25 85 17 125 1.2 6 700 0.348 0.314 0.139 1
TPSB475*025#0900 B 4.7 25 85 17 125 1.2 6 900 0.307 0.277 0.123 1
TPSB475*025#1500 B 4.7 25 85 17 125 1.2 6 1500 0.238 0.214 0.095 1
TPSC475*025#0700 C 4.7 25 85 17 125 1.2 6 700 0.396 0.357 0.159 1
TPSB685*025#0700 B 6.8 25 85 17 125 1.7 6 700 0.348 0.314 0.139 1
TPSC685*025#0500 C 6.8 25 85 17 125 1.7 6 500 0.469 0.422 0.188 1
TPSC685*025#0600 C 6.8 25 85 17 125 1.7 6 600 0.428 0.385 0.171 1
TPSC685*025#0700 C 6.8 25 85 17 125 1.7 6 700 0.396 0.357 0.159 1
TPSB106*025#1800 B 10 25 85 17 125 2.5 6 1800 0.217 0.196 0.087 1
TPSC106*025#0300 C 10 25 85 17 125 2.5 6 300 0.606 0.545 0.242 1
TPSC106*025#0500 C 10 25 85 17 125 2.5 6 500 0.469 0.422 0.188 1
TPSD106*025#0500 D 10 25 85 17 125 2.5 6 500 0.548 0.493 0.219 1
TPSC156*025#0220 C 15 25 85 17 125 3.8 6 220 0.707 0.636 0.283 1
TPSC156*025#0300 C 15 25 85 17 125 3.8 6 300 0.606 0.545 0.242 1
TPSD156*025#0100 D 15 25 85 17 125 3.8 6 100 1.225 1.102 0.490 1
TPSD156*025#0300 D 15 25 85 17 125 3.8 6 300 0.707 0.636 0.283 1
TPSC226*025#0275 C 22 25 85 17 125 5.5 6 275 0.632 0.569 0.253 1
TPSC226*025#0400 C 22 25 85 17 125 5.5 6 400 0.524 0.472 0.210 1
TPSD226*025#0100 D 22 25 85 17 125 5.5 6 100 1.225 1.102 0.490 1
TPSD226*025#0200 D 22 25 85 17 125 5.5 6 200 0.866 0.779 0.346 1
TPSD226*025#0300 D 22 25 85 17 125 5.5 6 300 0.707 0.636 0.283 1
TPSF226*025#0300 F 22 25 85 17 125 5.5 6 300 0.577 0.520 0.231 1
TPSC336*025#0400 C 33 25 85 17 125 8.3 6 400 0.524 0.472 0.210 1
TPSD336*025#0100 D 33 25 85 17 125 8.3 6 100 1.225 1.102 0.490 1
TPSD336*025#0200 D 33 25 85 17 125 8.3 6 200 0.866 0.779 0.346 1
TPSD336*025#0300 D 33 25 85 17 125 8.3 6 300 0.707 0.636 0.283 1
TPSE336*025#0100 E 33 25 85 17 125 8.3 6 100 1.285 1.156 0.514 11)
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
092419
A H A A man em; (20.4mm wax |
73
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE336*025#0175 E 33 25 85 17 125 8.3 6 175 0.971 0.874 0.388 11)
TPSE336*025#0200 E 33 25 85 17 125 8.3 6 200 0.908 0.817 0.363 11)
TPSE336*025#0300 E 33 25 85 17 125 8.3 6 300 0.742 0.667 0.297 11)
TPSF336*025#0150 F 33 25 85 17 125 8.3 6 150 0.816 0.735 0.327 11)
TPSF336*025#0200 F 33 25 85 17 125 8.3 6 200 0.707 0.636 0.283 1
TPSF336*025#0400 F 33 25 85 17 125 8.3 6 400 0.500 0.450 0.200 1
TPSY336*025#0200 Y 33 25 85 17 125 8.3 6 200 0.791 0.712 0.316 11)
TPSD476*025#0125 D 47 25 85 17 125 11.8 6 125 1.095 0.986 0.438 1
TPSD476*025#0150 D 47 25 85 17 125 11.8 6 150 1.000 0.900 0.400 1
TPSD476*025#0250 D 47 25 85 17 125 11.8 6 250 0.775 0.697 0.310 1
TPSE476*025#0080 E 47 25 85 17 125 11.8 6 80 1.436 1.293 0.574 11)
TPSE476*025#0100 E 47 25 85 17 125 11.8 6 100 1.285 1.156 0.514 11)
TPSE476*025#0125 E 47 25 85 17 125 11.8 6 125 1.149 1.034 0.460 11)
TPSY476*025#0250 Y 47 25 85 17 125 11.8 6 250 0.707 0.636 0.283 11)
TPSD686*025#0150 D 68 25 85 17 125 17 6 150 1.000 0.900 0.400 1
TPSD686*025#0200 D 68 25 85 17 125 17 6 200 0.866 0.779 0.346 1
TPSD686*025#0300 D 68 25 85 17 125 17 6 300 0.707 0.636 0.283 1
TPSE686*025#0125 E 68 25 85 17 125 17 6 125 1.149 1.034 0.460 11)
TPSE686*025#0200 E 68 25 85 17 125 17 6 200 0.908 0.817 0.363 11)
TPSV686*025#0080 V 68 25 85 17 125 17 6 80 1.768 1.591 0.707 11)
TPSV686*025#0095 V 68 25 85 17 125 17 6 95 1.622 1.460 0.649 11)
TPSV686*025#0150 V 68 25 85 17 125 17 6 150 1.291 1.162 0.516 11)
TPSV686*025#0200 V 68 25 85 17 125 17 6 200 1.118 1.006 0.447 11)
TPSE107*025#0150 E 100 25 85 17 125 25 10 150 1.049 0.944 0.420 11)
TPSV107*025#0100 V 100 25 85 17 125 25 8 100 1.581 1.423 0.632 11)
TPSV157M025#0150 V 150 25 85 17 125 37.5 10 150 1.291 1.162 0.516 11)
35 Volt @ 85°C
TPSA224*035#6000 A 0.22 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA334*035#6000 A 0.33 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA474*035#6000 A 0.47 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSB474*035#4000 B 0.47 35 85 23 125 0.5 4 4000 0.146 0.131 0.058 1
TPSA684*035#6000 A 0.68 35 85 23 125 0.5 4 6000 0.112 0.101 0.045 1
TPSA105*035#3000 A 1 35 85 23 125 0.5 4 3000 0.158 0.142 0.063 1
TPSB105*035#2000 B 1 35 85 23 125 0.5 4 2000 0.206 0.186 0.082 1
TPSA155*035#3000 A 1.5 35 85 23 125 0.5 6 3000 0.158 0.142 0.063 1
TPSB155*035#2500 B 1.5 35 85 23 125 0.5 6 2500 0.184 0.166 0.074 1
TPSA225*035#1500 A 2.2 35 85 23 125 0.8 6 1500 0.224 0.201 0.089 1
TPSB225*035#0750 B 2.2 35 85 23 125 0.8 6 750 0.337 0.303 0.135 1
TPSB225*035#1500 B 2.2 35 85 23 125 0.8 6 1500 0.238 0.214 0.095 1
TPSB225*035#2000 B 2.2 35 85 23 125 0.8 6 2000 0.206 0.186 0.082 1
TPSC225*035#1000 C 2.2 35 85 23 125 0.8 6 1000 0.332 0.298 0.133 1
TPSB335*035#1000 B 3.3 35 85 23 125 1.2 6 1000 0.292 0.262 0.117 1
TPSC335*035#0700 C 3.3 35 85 23 125 1.2 6 700 0.396 0.357 0.159 1
TPSB475*035#0700 B 4.7 35 85 23 125 1.6 6 700 0.348 0.314 0.139 1
TPSB475*035#1500 B 4.7 35 85 23 125 1.6 6 1500 0.238 0.214 0.095 1
TPSC475*035#0600 C 4.7 35 85 23 125 1.6 6 600 0.428 0.385 0.171 1
TPSD475*035#0700 D 4.7 35 85 23 125 1.6 6 700 0.463 0.417 0.185 1
TPSC685*035#0350 C 6.8 35 85 23 125 2.4 6 350 0.561 0.505 0.224 1
TPSD685*035#0150 D 6.8 35 85 23 125 2.4 6 150 1.000 0.900 0.400 1
TPSD685*035#0400 D 6.8 35 85 23 125 2.4 6 400 0.612 0.551 0.245 1
TPSD685*035#0500 D 6.8 35 85 23 125 2.4 6 500 0.548 0.493 0.219 1
TPSC106*035#0600 C 10 35 85 23 125 3.5 6 600 0.428 0.385 0.171 1
TPSD106*035#0125 D 10 35 85 23 125 3.5 6 125 1.095 0.986 0.438 1
TPSD106*035#0300 D 10 35 85 23 125 3.5 6 300 0.707 0.636 0.283 1
TPSE106*035#0100V E 10 35 85 23 125 3.5 6 100 1.285 1.156 0.514 3
TPSE106*035#0150V E 10 35 85 23 125 3.5 6 150 1.049 0.944 0.420 3
TPSE106*035#0200 E 10 35 85 23 125 3.5 6 200 0.908 0.817 0.363 11)
TPSY106*035#0250 Y 10 35 85 23 125 3.5 6 250 0.707 0.636 0.283 11)
TPSC156*035#0350 C 15 35 85 23 125 5.3 6 350 0.561 0.505 0.224 1
TPSC156*035#0450 C 15 35 85 23 125 5.3 6 450 0.494 0.445 0.198 1
TPSD156*035#0100 D 15 35 85 23 125 5.3 6 100 1.225 1.102 0.490 1
TPSD156*035#0300 D 15 35 85 23 125 5.3 6 300 0.707 0.636 0.283 1
TPSY156*035#0250 Y 15 35 85 23 125 5.3 6 250 0.707 0.636 0.283 11)
TPSD226*035#0125 D 22 35 85 23 125 7.7 6 125 1.095 0.986 0.438 1
TPSD226*035#0200 D 22 35 85 23 125 7.7 6 200 0.866 0.779 0.346 1
TPSD226*035#0300 D 22 35 85 23 125 7.7 6 300 0.707 0.636 0.283 1
TPSD226*035#0400 D 22 35 85 23 125 7.7 6 400 0.612 0.551 0.245 1
TPSE226*035#0125 E 22 35 85 23 125 7.7 6 125 1.149 1.034 0.460 11)
TPSE226*035#0200 E 22 35 85 23 125 7.7 6 200 0.908 0.817 0.363 11)
TPSE226*035#0300 E 22 35 85 23 125 7.7 6 300 0.742 0.667 0.297 11)
TPSY226*035#0200 Y 22 35 85 23 125 7.7 6 200 0.791 0.712 0.316 11)
TPSD336*035#0200 D 33 35 85 23 125 11.6 6 200 0.866 0.779 0.346 1
TPSD336*035#0300 D 33 35 85 23 125 11.6 6 300 0.707 0.636 0.283 1
RATINGS & PART NUMBER REFERENCE
TPS Series
Low ESR
020521
y m /‘\'/) ( n A macaw skouwcoww
74 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
TPSE336*035#0100 E 33 35 85 23 125 11.6 6 100 1.285 1.156 0.514 11)
TPSE336*035#0250 E 33 35 85 23 125 11.6 6 250 0.812 0.731 0.325 11)
TPSE336*035#0300 E 33 35 85 23 125 11.6 6 300 0.742 0.667 0.297 11)
TPSV336*035#0200 V 33 35 85 23 125 11.6 6 200 1.118 1.006 0.447 11)
TPSD476*035#0300V D 47 35 85 23 125 16.5 6 300 0.707 0.636 0.283 3
TPSE476*035#0200 E 47 35 85 23 125 16.5 6 200 0.908 0.817 0.363 11)
TPSE476*035#0250 E 47 35 85 23 125 16.5 6 250 0.812 0.731 0.325 11)
TPSV476*035#0150 V 47 35 85 23 125 16.5 6 150 1.291 1.162 0.516 11)
TPSV476*035#0200 V 47 35 85 23 125 16.5 6 200 1.118 1.006 0.447 11)
TPSV686*035#0150 V 68 35 85 23 125 23.8 6 150 1.291 1.162 0.516 11)
TPSV686*035#0200 V 68 35 85 23 125 23.8 6 200 1.118 1.006 0.447 11)
50 Volt @ 85°C
TPSA154*050#9000 A 0.15 50 85 33 125 0.5 4 9000 0.091 0.082 0.037 1
TPSA224*050#7000 A 0.22 50 85 33 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA334*050#7000 A 0.33 50 85 33 125 0.5 4 7000 0.104 0.093 0.041 1
TPSA474*050#6500 A 0.47 50 85 33 125 0.5 4 6500 0.107 0.097 0.043 1
TPSB474*050#6000 B 0.47 50 85 33 125 0.5 4 6000 0.119 0.107 0.048 1
TPSC474*050#2300 C 0.47 50 85 33 125 0.5 4 2300 0.219 0.197 0.087 1
TPSB684*050#4000 B 0.68 50 85 33 125 0.5 4 4000 0.146 0.131 0.058 1
TPSB105*050#3000 B 1 50 85 33 125 0.5 6 3000 0.168 0.151 0.067 1
TPSC105*050#2500 C 1 50 85 33 125 0.5 4 2500 0.210 0.189 0.084 1
TPSC155*050#1500 C 1.5 50 85 33 125 0.8 6 1500 0.271 0.244 0.108 1
TPSC155*050#2000 C 1.5 50 85 33 125 0.8 6 2000 0.235 0.211 0.094 1
TPSC225*050#1500 C 2.2 50 85 33 125 1.1 8 1500 0.271 0.244 0.108 1
TPSD225*050#1200 D 2.2 50 85 33 125 1.1 6 1200 0.354 0.318 0.141 1
TPSC335*050#1000 C 3.3 50 85 33 125 1.6 6 1000 0.332 0.298 0.133 1
TPSD335*050#0800 D 3.3 50 85 33 125 1.7 6 800 0.433 0.390 0.173 1
TPSC475*050#0800 C 4.7 50 85 33 125 2.4 6 800 0.371 0.334 0.148 1
TPSD475*050#0250 D 4.7 50 85 33 125 2.4 6 250 0.775 0.697 0.310 1
TPSD475*050#0300 D 4.7 50 85 33 125 2.4 6 300 0.707 0.636 0.283 1
TPSD475*050#0500 D 4.7 50 85 33 125 2.4 6 500 0.548 0.493 0.219 1
TPSD475*050#0700 D 4.7 50 85 33 125 2.4 6 700 0.463 0.417 0.185 1
TPSX475*050#0500V X 4.7 50 85 33 125 2.4 6 500 0.447 0.402 0.179 3
TPSD685*050#0200 D 6.8 50 85 33 125 3.4 6 200 0.866 0.779 0.346 1
TPSD685*050#0300 D 6.8 50 85 33 125 3.4 6 300 0.707 0.636 0.283 1
TPSD685*050#0500 D 6.8 50 85 33 125 3.4 6 500 0.548 0.493 0.219 1
TPSD685*050#0600 D 6.8 50 85 33 125 3.4 6 600 0.500 0.450 0.200 1
TPSD106*050#0500 D 10 50 85 33 125 5 6 500 0.548 0.493 0.219 1
TPSE106*050#0250 E 10 50 85 33 125 5 6 250 0.812 0.731 0.325 11)
TPSE106*050#0300 E 10 50 85 33 125 5 6 300 0.742 0.667 0.297 11)
TPSE106*050#0400 E 10 50 85 33 125 5 6 400 0.642 0.578 0.257 11)
TPSE106*050#0500 E 10 50 85 33 125 5 6 500 0.574 0.517 0.230 11)
TPSE156*050#0250 E 15 50 85 33 125 7.5 6 250 0.812 0.731 0.325 11)
TPSV156*050#0250 V 15 50 85 33 125 7.5 6 250 1.000 0.900 0.400 11)
RATINGS & PART NUMBER REFERENCE
11) –Dry pack option (see How to order) is recommended for reduction of stress during soldering.
Dry pack parts should be treated as MSL 3.
For AEC-Q200 availability, please contact AVX.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020
All technical data relates to an ambient temperature of +25°C. Capacitance and
DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL ismeasured at rated voltage after 5 minutes.
The EIA & CECC standards for low ESR Solid Tantalum Capacitors allow an ESR movement
to 1.25 times catalogue limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part
in the same case size, to the same reliability standards.
TPS Series
Low ESR
111620
/A\V/)I(e A wocm emu; commw /;.\V/)I(_ |
75
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE
TEST TPS series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category voltage
(Uc) at 125ºC for 2000 hours through a circuit impedance
of ≤0.1Ω/V. Stabilize at room temperature for 1-2 hours
before measuring.
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Humidity
Store at 65ºC and 95% relative humidity for 500 hours,
with no applied voltage. Stabilize at room temperature
and humidity for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR 1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Surge
Voltage
Apply 1.3x category voltage (Uc) at 125ºC for 1000
cycles of duration 6 min (30 sec charge, 5 min 30 sec
discharge) through a charge / discharge resistance of
1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
*Initial Limit
TPS Series
Low ESR
040120
CONDUCTIVE CATHODE DIELECTRIC ANODE POLYMER Tc Serles T Cx F Series F38 Conduciive Polymer E T3205 1. Tamalum /.‘.\V/II(” A man snow cowmv CONVENTIONAL TANTALUM FIVE CAPACITOR CONSTRUCTION STYLES SERIES LINE UP: Undertab _ Mno7 — MnOZ = T3205 E Nb105 Niobium T (I + an a um + Oxide TAG microchip ‘3 Conformal Helmetic
76 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ
175°C auto
TMJ
ultra
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab,
fused
TAJ
THJ
200°C
TLN
undertab
High Rel.
& Special
High Temp
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
TPS Series
Low ESR
030321

Products related to this Datasheet

CAP TANT 4.7UF 10% 35V 1411
Available Quantity: 10,000
Unit Price: 90
CAP TANT 6.8UF 10% 16V 1206
Available Quantity: 3,500
Unit Price: 93
CAP TANT 10UF 20% 20V 1411
Available Quantity: 3,464
Unit Price: 73
CAP TANT 22UF 10% 10V 1411
Available Quantity: 1,114
Unit Price: 80
CAP TANT 68UF 10% 10V 1411
Available Quantity: 10,000
Unit Price: 116
CAP TANT 100UF 10% 6.3V 2312
Available Quantity: 1,010
Unit Price: 268
CAP TANT 22UF 10% 20V 1411
Available Quantity: 10,000
Unit Price: 98
CAP TANT 33UF 10% 16V 2312
Available Quantity: 854
Unit Price: 385
CAP TANT 22UF 10% 25V 2917
Available Quantity: 1,290
Unit Price: 309
CAP TANT 47UF 10% 16V 2917
Available Quantity: 2,500
Unit Price: 197
CAP TANT 68UF 10% 6.3V 2312
Available Quantity: 637
Unit Price: 347
CAP TANT 220UF 10% 6.3V 2312
Available Quantity: 502
Unit Price: 224
CAP TANT 33UF 10% 20V 2312
Available Quantity: 1,000
Unit Price: 224
CAP TANT 47UF 10% 20V 2917
Available Quantity: 1,000
Unit Price: 313
CAP TANT 6.8UF 10% 50V 2917
Available Quantity: 990
Unit Price: 402
CAP TANT 680UF 10% 4V 2917
Available Quantity: 1,449
Unit Price: 620
CAP TANT 47UF 10% 25V 2917
Available Quantity: 2,441
Unit Price: 257
CAP TANT 150UF 10% 16V 2917
Available Quantity: 936
Unit Price: 322
CAP TANT 6.8UF 10% 20V 1206
Available Quantity: 402
Unit Price: 92
CAP TANT 15UF 10% 50V 2917
Available Quantity: 400
Unit Price: 339
CAP TANT 100UF 20% 6.3V 2312
Available Quantity: 2,500
Unit Price: 120
CAP TANT 680UF 10% 6.3V 2924
Available Quantity: 2,000
Unit Price: 873
CAP TANT 10UF 10% 35V 2917
Available Quantity: 1,863
Unit Price: 279
CAP TANT 33UF 10% 10V 2312
Available Quantity: 2,500
Unit Price: 256
CAP TANT 470UF 10% 6.3V 2917
Available Quantity: 2,500
Unit Price: 376
CAP TANT 6.8UF 10% 25V 1411
Available Quantity: 350
Unit Price: 117
CAP TANT 68UF 10% 16V 2312
Available Quantity: 2,500
Unit Price: 284
CAP TANT 47UF 10% 10V 2312
Available Quantity: 2,500
Unit Price: 93
CAP TANT 10UF 20% 10V 1206
Available Quantity: 10,000
Unit Price: 66
CAP TANT 33UF 10% 35V 2917
Available Quantity: 225
Unit Price: 283
CAP TANT 22UF 20% 10V 1411
Available Quantity: 2,171
Unit Price: 74
CAP TANT 150UF 10% 20V 2924
Available Quantity: 170
Unit Price: 443
CAP TANT 15UF 10% 35V 2312
Available Quantity: 2,500
Unit Price: 170
CAP TANT 68UF 10% 25V 2924
Available Quantity: 531
Unit Price: 407
CAP TANT 47UF 10% 6.3V 1206
Available Quantity: 10,000
Unit Price: 90
CAP TANT 220UF 10% 16V 2924
Available Quantity: 2,000
Unit Price: 460
CAP TANT 100UF 10% 20V 2924
Available Quantity: 90
Unit Price: 940
CAP TANT 4.7UF 10% 50V 2917
Available Quantity: 83
Unit Price: 277
CAP TANT 68UF 20% 35V 2924
Available Quantity: 1,273
Unit Price: 489
CAP TANT 100UF 10% 20V 2917
Available Quantity: 30
Unit Price: 417
CAP TANT 33UF 10% 35V 2917
Available Quantity: 12
Unit Price: 465
CAP TANT 68UF 10% 25V 2917
Available Quantity: 1
Unit Price: 358
CAP TANT 100UF 10% 6.3V 1411
Available Quantity: 0
Unit Price: 68
CAP TANT 47UF 10% 10V 1411
Available Quantity: 10,000
Unit Price: 79
CAP TANT 100UF 10% 10V 2312
Available Quantity: 0
Unit Price: 124
CAP TANT 330UF 10% 10V 2917
Available Quantity: 0
Unit Price: 332
CAP TANT 470UF 10% 10V 2917
Available Quantity: 0
Unit Price: 416
CAP TANT 33UF 10% 16V 1411
Available Quantity: 0
Unit Price: 87
CAP TANT 220UF 10% 16V 2917
Available Quantity: 0
Unit Price: 401
CAP TANT 100UF 10% 20V 2917
Available Quantity: 0
Unit Price: 245
CAP TANT 3.3UF 10% 25V 1206
Available Quantity: 0
Unit Price: 97
CAP TANT 22UF 10% 25V 2312
Available Quantity: 2,500
Unit Price: 195
CAP TANT 100UF 10% 25V 2924
Available Quantity: 2,000
Unit Price: 535
CAP TANT 2.2UF 10% 35V 1206
Available Quantity: 10,000
Unit Price: 90
CAP TANT 47UF 10% 35V 2917
Available Quantity: 2,000
Unit Price: 402
CAP TANT 220UF 10% 4V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 330UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 199
CAP TANT 470UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 242
CAP TANT 470UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 849
CAP TANT 10UF 10% 10V 1206
Available Quantity: 1,515
Unit Price: 60
CAP TANT 100UF 10% 10V 2917
Available Quantity: 0
Unit Price: 138
CAP TANT 150UF 10% 10V 2917
Available Quantity: 0
Unit Price: 504
CAP TANT 220UF 10% 10V 2917
Available Quantity: 0
Unit Price: 209
CAP TANT 220UF 10% 10V 2917
Available Quantity: 0
Unit Price: 298
CAP TANT 150UF 10% 16V 2917
Available Quantity: 0
Unit Price: 339
CAP TANT 220UF 10% 16V 2924
Available Quantity: 0
Unit Price: 613
CAP TANT 33UF 10% 25V 2917
Available Quantity: 0
Unit Price: 380
CAP TANT 47UF 10% 25V 2917
Available Quantity: 0
Unit Price: 338
CAP TANT 1UF 10% 35V 1206
Available Quantity: 0
Unit Price: 84
CAP TANT 47UF 10% 10V 1411
Available Quantity: 2,000
Unit Price: 82
CAP TANT 100UF 20% 10V 2312
Available Quantity: 0
Unit Price: 111
CAP TANT 22UF 20% 16V 2312
Available Quantity: 0
Unit Price: 116
CAP TANT 10UF 20% 35V 2917
Available Quantity: 0
Unit Price: 197
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 179
CAP TANT 100UF 20% 10V 2917
Available Quantity: 1,000
Unit Price: 431
CAP TANT 22UF 10% 16V 1411
Available Quantity: 0
Unit Price: 104.969
CAP TANT 22UF 10% 16V 1411
Available Quantity: 0
Unit Price: 49.4805
CAP TANT 22UF 10% 20V 1411
Available Quantity: 0
Unit Price: 99.1373
CAP TANT 100UF 10% 16V 2917
Available Quantity: 0
Unit Price: 190.004
CAP TANT 100UF 10% 20V 2917
Available Quantity: 0
Unit Price: 235.738
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 225.488
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 225.488
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 167.384
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 152.682
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 141.2304
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 114.5116
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 57.3972
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 167.384
CAP TANT 100UF 20% 10V 2917
Available Quantity: 0
Unit Price: 147.028
CAP TANT 100UF 20% 16V 2917
Available Quantity: 0
Unit Price: 256.238
CAP TANT 100UF 20% 16V 2917
Available Quantity: 0
Unit Price: 229.588
CAP TANT 100UF 20% 16V 2917
Available Quantity: 0
Unit Price: 108.328
CAP TANT 15UF 10% 25V 2917
Available Quantity: 0
Unit Price: 270.586
CAP TANT 15UF 10% 35V 2917
Available Quantity: 0
Unit Price: 264.438
CAP TANT 15UF 10% 35V 2917
Available Quantity: 0
Unit Price: 237.0812
CAP TANT 15UF 10% 35V 2917
Available Quantity: 0
Unit Price: 264.438
CAP TANT 15UF 10% 35V 2917
Available Quantity: 0
Unit Price: 194.6694
CAP TANT 15UF 10% 35V 2917
Available Quantity: 0
Unit Price: 188.944