TE Connectivity AMP Connectorsが提供する5552118-1のデータシート

RELEASED EcR =,BLT0ATT0V A ,7 LDC DTST REVTSTOAS ALL :TGRTS RESERVED ,\ , W n JY mu mamma- cumww U E TU L) F m nmwmv WE ‘j fEVTSET) PER Eminarnnuw ZZJLLOB BTVT W V T. THE CONTACT SURFACES OF THE TERTVTNALS ARE COATED WTTH LUBRTCANT. *THHF F HHHHHHHH HT *THHF F HHHHHF §9< i="" t="" i="" t="" t="" |="" |="" |="" |="" t="" t="" t="" |="" |="" |="" t="" d="" 6%="" a="" matertal:="" houstno="" *="" polyester,="" black.="" 3="" *thhffftfttrttrttrttrttrttrtrtrthhfffttrthhhtr="" tewnal="" e="" phos="" bronze="" plated="" w‘th="" e‘the?="" 000030="" mtntmum="" gold="" plate="" or="" cold="" flash="" over="" palladtuv="" mckel="" plate,="" .oooobo="" mtntmum="" total="" ow="" mattng="" surface.="" .ooot7o="" mtntmum="" ttn="" plate="" on="" tatls="" over="" .oooobo="" mntmum="" mckel="" underrlate="" over="" enttre="" terwnal.="" @="" all="" dtnenstons="" shown="" are="" maxtmum="" unless="" otherwtse="" spectfted.="" 2.946iot4="" 3.280="" ha‘tbq="" nomtnal="" termtnal="" see="" detatl="" a="" 0="" requtred="" 7="" 7="" t="" t="" t="" x="" t="" dtm="" alots="" ;="" e="" *="" t="" t="" e="" t="" 734="" efl;="" h="" h="" h="" h="" leedj="" “92="" tm="" ‘="" ,="" 700="" l="" i="" \="" 7="" f="" _="" .504="" \l="" t="" mn="" mw="" hhtt="" hh="" mm="" \="" \receptacle="" houstng="" himgsa="" 7="" t="" $88="" t="" t="" _="" 405="" a="" «.085="" centers="" t="" t="" nomtnal="" t="" a="" wag="" a="" .605="" a="" _="" j="" h="" h="" h_h="" h="" h="" h="" h_h="" h="" h="" h="" h_h="" h="" h="" h="" h_h="" h="" h}="" detatl="" a="" a180="" 200="" 13,532“="" t87t="" dw="" b="" dtm="" a="" dart="" no="" thts="" drawtng="" ts="" a="" controlled="" jocltvent="" ”i;="" lattlca="" ”w“="" tym="" etr'r'vottu';="" cmpmuhlm="" chk="" 2="" r="" l,="" ‘(t="" dddddddddd="" w="" tvtllhtmes="" el‘cm‘m‘“="" h="" pa="" mo”="" “”8="" 2="" 53="" t="" ‘="" utherwtse="" :pectfte)="" atm:="" i="" c="" 2mm="" me="" .="" ‘nchfs="" m="" walm~="">LEY RECEPTACLE ASSEVHLV, EU POSN, VERTTCAL MTG, C m 7 7 mm TTTTT H T T PLC 1 , LHAVT ’HLCK F\ 2 PLC 1 , L 4 PLC 1 7 STZE CAGE CODE JT’AWNC NU RESTRTCTED TO AN'FLE 1 7 7 MATERTAL ETNTiT-T A WETCHT 7 /_\ T 00779 ©=§352T T 8 7 A 8 CUSTOMER DRAWTNG “LE 4:” W” T “‘T T?Ev E