ASFL1 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
3.3V HCMOS/ TTL COMPATIBLE SMD F en Ran c mm TB raml’a Slum e Tern tum Overall F u Stabili Supply Vollng: (Vdd) Inpul Current 0321 MHz ~ 29 9MHz ZOMHz N 79 9MHz 80MH2~133 33MHz 0.321MHz ~ 29,9MHz JDMHz ~ 79,9MHz xoMHz ~ 133,33MHz 0:9‘Vdd usable Current 0 321MHz ~ 29.9MH2 JOMHz ~ 79.9MHz XOMHz ~133.33MH2 >— Frequency in MHz e 24 576MHz “C ~ +50“C D: -10“C - +60“C E: -20"C ~ +70“C 30 F: -30“C ~ +70“C H: 1 35 N: -30“C - +85“C E: 1 L:-4DC-+BSC (3:150 ABRACON CORPORATION See fions See a lions 0:1 'Vdd "1" or Open: Oscillalion "0 0qu disable Hi 2
|||||||||| | | | | |
ASFL1
STANDARD SPECIFICATIONS:
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
APPLICATIONS:
• CCD clock for VTR camera
• Equipment connected to PC or PC cards
• Thin equipment
• Wireless communication
• PDA, Laptop computer
FEATURES:
5.0 x 3.2 x 1.3mm
Pb
RoHS
Compliant
• Tri state function
• Suitable for high density SMT
• Available tight stability option +/-20ppm
• Seam sealed package assures high reliability performance
• Suitable for RoHS compliant reflow process
3.3V HCMOS / TTL COMPATIBLE SMD
CRYSTAL CLOCK OSCILLATOR
3033 2
E s p e ranza , R an c ho S an t a Mar g ar it a , Ca lif o r n i a
9268 8
tel 949-546-8000 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 04.13.11
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Parameters Minimum Typical Maximum Units Notes
zHM 33.331 ----- 123.0 egnaR ycneuqerF
Operating Temperature -10 ----- +70 °C See options
C° 521+ ----- 55- erutarepmeT egarotS
Overall Frequency Stability -100 ----- +100 ppm See options
Supply Voltage (Vdd) 2.97 3.3 3.63 V
Input Current 0.321MHz ~ 29.9MHz ----- 8 15
mA
30MHz ~ 79.9MHz ----- 54 02
80MHz ~ 133.33MHz ----- 58 82
Symmetry (@ 1/2Vdd) 40 50 60 % See options
Rise and Fall
Time (Tr/Tf)
0.321MHz ~ 29.9MHz ----- 5 10
ns
30MHz ~ 79.9MHz ----- 7 5
80MHz ~ 133.33MHz ----- 7 3
Output Load ----- ----- 15 pF
----- ----- 5 TTL
Output Voltage VOH 0.9*Vdd ----- ----- V
VOL ----- ----- 0.1*Vdd V
Tri-state Function
VIH 0.7*Vdd ----- ----- V"1" or Open:
Oscillation
VIL ----- ----- 0.3*Vdd V "0": Ouput disable
(Hi Z)
Disable Current 10 µA
Start-up Time
0.321MHz ~ 29.9MHz ----- 1 10
ms
30MHz ~ 79.9MHz ----- 01 3
80MHz ~ 133.33MHz ----- 01 3
Phase Jitter RMS (12kHz to 20MHz) ----- ----- 1 ps
Reference only.
Please contact Abracon for
specific frequencies
raey tsriF C°52+@ mpp 0.5+ ----- 0.5- gnigA
ASFL1- - MHz - -
Frequency in MHz
e.g. 24.576MHz
14.31818MHz
26.000MHz
Packaging
Blank: Bulk
T: 1000pcs/reel
T2: 250pcs/reel
Operating Temp.
I: C ~ +50°C
D: -10°C ~ +6C
E: -20°C ~ +70°C
F: -30°C ~ +70°C
N: -30°C ~ +8C
L: -40°C ~ +85°C
Freq. Stability
J: ± 20 ppm(*)
R: ± 25 ppm
K: ± 30 ppm
H: ± 35 ppm
B: ± 40ppm
C: ± 50 ppm (*) Temp option I, D, E and
-10°C ~ +70°C only.
Symmetry
Blank: 40/60% @1/2Vdd
S: 45/55% @1/2Vdd
3.3V HCMOS /TTL COMPATIBLE SMD 0.210‘003 (5.0:02) 4 3 Z f 0.13:0.003 (3.2:01) _I_ 0051 max. (L3 maxI) EC a| HP 00471.004 0.031.004 (1,210.1) (0.5104 ) BoIIom vlew 215:3): Recommendad land paflarn 0.10 (2.54) |—— * + 7 M if (1 .0:I:0.15) 0-087 (“Li 0.059 L5) 0.01 uF 1 Tri-Stale 2 GND 3 Output 4 Vrld >— >— I.75:I:0.1 0.31.005 Alt i [1.5 FEEDING (PULL) DIRECTION 4» L712.0;0.3. -B.O:I:O. 11 3.01:0.5 «J Lastw 12.4+2 —o __L / lZI.0:I:1 T-mp-raIuN ('c) 1 . c m- max. I «m u +260‘6k56 zso‘c 7777777 me MC 15w '1.— 50-120. —-e<+ wand—vi="" we="" i="" ,="" .="" .="" i="" fri—him="" rohow="" cool="" nm.="" (seconds)="" (i)="" 13a="" abracon="" corporation="">
|||||||||||||||
OUTLINE DRAWING:
ASFL1
5.0 x 3.2 x 1.3mm
3.3V HCMOS / TTL COMPATIBLE SMD
CRYSTAL CLOCK OSCILLATOR
3033 2
E s p e ranza , R an c ho S an t a Mar g ar it a , Ca lif o r n i a
9268 8
tel 949-546-8000 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 04.13.11
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Dimensions: inches (mm)
Pin Function
1 Tri-State
2 GND
3 Output
4 Vdd
Note: Recommend using an
approximately 0.01uF bypass
capacitor between PIN 2 and 4.
T= Tape and reel (1,000pcs/reel)
T2= Tape and reel (250pcs/reel)
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Automotive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
TAPE & REEL: REFLOW PROFILE:
Pb
RoHS
Compliant

Products related to this Datasheet

XTAL OSC XO 30.0000MHZ HCMOS TTL
Available Quantity: 2,795
Unit Price: 199
XTAL OSC XO 14.7456MHZ HCMOS TTL
Available Quantity: 4,270
Unit Price: 199
XTAL OSC XO 66.6660MHZ HCMOS TTL
Available Quantity: 1,000
Unit Price: 199
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 1,988
Unit Price: 384
XTAL OSC XO 3.6864MHZ HCMOS TTL
Available Quantity: 988
Unit Price: 199
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 3,951
Unit Price: 384
XTAL OSC XO 24.5760MHZ HCMOS TTL
Available Quantity: 945
Unit Price: 199
XTAL OSC XO 32.0000MHZ HCMOS TTL
Available Quantity: 915
Unit Price: 199
XTAL OSC XO 30.0000MHZ HCMOS TTL
Available Quantity: 2,870
Unit Price: 199
XTAL OSC XO 16.3840MHZ HCMOS TTL
Available Quantity: 4,858
Unit Price: 199
XTAL OSC XO 32.0000MHZ HCMOS TTL
Available Quantity: 815
Unit Price: 199
XTAL OSC XO 50.0000MHZ HCMOS TTL
Available Quantity: 2,762
Unit Price: 199
XTAL OSC XO 32.0000MHZ HCMOS TTL
Available Quantity: 3,760
Unit Price: 199
XTAL OSC XO 50.0000MHZ HCMOS TTL
Available Quantity: 3,645
Unit Price: 199
XTAL OSC XO 12.2880MHZ HCMOS TTL
Available Quantity: 17,746
Unit Price: 199
XTAL OSC XO 14.7456MHZ HCMOS TTL
Available Quantity: 3,699
Unit Price: 199
XTAL OSC XO 1.8432MHZ HCMOS TTL
Available Quantity: 2,694
Unit Price: 199
XTAL OSC XO 80.0000MHZ HCMOS TTL
Available Quantity: 648
Unit Price: 208
XTAL OSC XO 60.0000MHZ HCMOS TTL
Available Quantity: 639
Unit Price: 199
XTAL OSC XO 10.0000MHZ HCMOS TTL
Available Quantity: 629
Unit Price: 199
XTAL OSC XO 29.4912MHZ HCMOS TTL
Available Quantity: 584
Unit Price: 199
XTAL OSC XO 64.0000MHZ HCMOS TTL
Available Quantity: 1,573
Unit Price: 199
XTAL OSC XO 18.4320MHZ HCMOS TTL
Available Quantity: 554
Unit Price: 199
XTAL OSC XO 80.0000MHZ HCMOS TTL
Available Quantity: 1,421
Unit Price: 252
XTAL OSC XO 11.0592MHZ HCMOS TTL
Available Quantity: 3,410
Unit Price: 199
XTAL OSC XO 14.7456MHZ HCMOS TTL
Available Quantity: 2,275
Unit Price: 156
XTAL OSC XO 25.0000MHZ HCMOS TTL
Available Quantity: 9,360
Unit Price: 199
XTAL OSC XO 20.0000MHZ HCMOS TTL
Available Quantity: 306
Unit Price: 199
XTAL OSC XO 7.3728MHZ HCMOS TTL
Available Quantity: 283
Unit Price: 199
XTAL OSC XO 12.0000MHZ HCMOS TTL
Available Quantity: 262
Unit Price: 199
XTAL OSC XO 64.0000MHZ HCMOS TTL
Available Quantity: 169
Unit Price: 199
XTAL OSC XO 27.0000MHZ HCMOS TTL
Available Quantity: 13,128
Unit Price: 199
XTAL OSC XO 27.0000MHZ HCMOS TTL
Available Quantity: 100
Unit Price: 146
XTAL OSC XO 48.0000MHZ HCMOS TTL
Available Quantity: 2,077
Unit Price: 199
XTAL OSC XO 18.4320MHZ HCMOS TTL
Available Quantity: 5,023
Unit Price: 199
XTAL OSC XO 66.6660MHZ HCMOS TTL
Available Quantity: 20
Unit Price: 199
XTAL OSC XO 24.5760MHZ HCMOS TTL
Available Quantity: 11
Unit Price: 199
XTAL OSC XO 14.31818MHZ HCMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 16.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 24.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 33.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 33.3330MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 40.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 48.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 4.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 50.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 7.3728MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 8.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 1.8432MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 4.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 8.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 11.0592MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 12.0000MHZ HCMOS TTL
Available Quantity: 887
Unit Price: 199
XTAL OSC XO 14.31818MHZ HCMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 16.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 20.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 24.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 25.0000MHZ HCMOS TTL
Available Quantity: 17,932
Unit Price: 199
XTAL OSC XO 32.7680MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 33.3330MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 35.3280MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 40.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 75.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 133.3300MHZ HCMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 10.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 30.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 32.7680MHZ HCMOS TTL
Available Quantity: 1,000
Unit Price: 199
XTAL OSC XO 33.3330MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 35.3280MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 4.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 40.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 48.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 7.3728MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 75.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 8.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 1.8432MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 199
XTAL OSC XO 12.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 16.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 24.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 25.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 26.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 26.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 28.63636MHZ HCMOS
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 33.3330MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 139.258
XTAL OSC XO 33.3330MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 4.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 40.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 44.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 44.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 48.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 50.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 6.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 6.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 144.48
XTAL OSC XO 32.7680MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 130.554
XTAL OSC XO 12.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 156
XTAL OSC XO 32.0000MHZ HCMOS TTL
Available Quantity: 1,000
Unit Price: 156
XTAL OSC XO 60.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 193
XTAL OSC XO 7.3728MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 140