- 信用取引口座
- myDIGIKEY
- 私の注文とカート
- リスト
- myLists
- 見積もりマネージャー
- ログアウト
WPJ Series (Crimp Style) Datasheet by JST Sales America Inc.
View All Related Products | Download PDF Datasheet
1
WPJ CONNECTOR
5.0mm pitch/Disconnectable Crimp style connectors
• Waterproof performance [Grade 7 ingress
protection of JIS C 0920 (IPX7 of IEC 60529 ) ]
• Control key system
• Contacting part of contact is hardly deformed
• Inner locking system
• Compact design
Compact, Water Resist and Durable. This
connector for electrical connection can be
used on both waterproof and non-
waterproof conditions, depending on the
usage. Just by placing a rubber part will
change it into a water resistant connector.
Both conditions are using the same
header.
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
±0.05
10
Connector outline ±0.05
3.075
±0.05
1.8
±0.05
5
(4.6)
(2.6)
+0.1
0
φ1.5
+0.05
0
φ1.1
11.2
25.3
Specifications –––––––––––––––––––
• Current rating: 7 A AC, DC (AWG #18)
• Voltage rating: 300 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mΩmax.
After environmental tests/ 20 mΩmax.
• Insulation resistance: 1,000 MΩmin.
• Withstanding voltage: 1,500 VAC/minute
• Applicable wire: Conductor size/ AWG #22 to #18
Insulation O.D./ 2.32 to 2.83 mm
1.52 to 2.03 mm
• Waterproof grade: Grade 7 ingress protection of JIS C 0920
(IPX7 of IEC 60529 )
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R50073100
PC board layout and Assembly layout

2.4
5.6
14.5
Model No. Applicable wire
Insulation O.D. (mm)
Q'ty/reel
mm2AWG#
Material and Finish
Copper alloy, tin-plated (reflow treatment)
SWPJR-21T-M0.5
SWPJR-21T-M0.5A
0.33∼0.83
0.33∼0.83
22∼18
22∼18
2.32∼2.83
1.52∼2.03
4,500
4,500
RoHS compliance
Glass-filled PBT, UL94V-0, natural (white)
Material
BA
Model No.
Circuits
Q'ty/bag
2
3
ー
10.0
12.1
17.1
1,000
1,000
WPJR-02V-1-S
WPJR-03V-1-S
Wafer: Glass-filled PBT, UL94V-0
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Material and Finish
BA
Model No.
Circuits
Q'ty/box
2
3
ー
10.0
14.2
19.2
600
390
B02B-WPJSS-1
B03B-WPJSS-1
B 0.7
A
5
14.2
22.8
11.2
A(4.6) 3.075
5 7.1
B 10.2
21.4
13.3
Receptacle housing
RoHS compliance
<For reference> Polarizing key pattern
Key pattern 1 (Color: Natural): WPJR-02V-1-S
Key pattern 2 (Color: Red): WPJR-02V-2-R
Key pattern 3 (Color: Blue): WPJR-02V-3-E
For availability, delivery and minimum order quantity, contact JST.
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> Polarizing key pattern
Key pattern 1 (Color: Natural): B02B-WPJSS-1
Key pattern 2 (Color: Red): B02B-WPJRS-2
Key pattern 3 (Color: Blue): B02B-WPJES-3
For availability, delivery and minimum order quantity, contact JST.
Contact
Crimping
Applicator
machine
Crimp applicator Dies
Crimp applicator with dies
SWPJR-21T-M0.5
SWPJR-21T-M0.5A
AP-K2N
MKS-L
―
MKS-L
―
MK/SWPJR/T-21-05
―
MK/SWPJR/T-21-05A
―
APLMK SWPJR/T21-05
―
APLMK SWPJR/T21-05A
―
2
Contact
Housing
Header
WPJ CONNECTOR
(Non-waterproof type)

3
Contact
2.4
5.6
14.5
Model No. Applicable wire
Insulation O.D. (mm)
Q'ty/reel
mm2AWG#
Material and Finish
Copper alloy, tin-plated (reflow treatment)
SWPJR-21T-M0.5 0.33∼0.83 22∼18 2.32∼2.83 4,500
RoHS compliance
Housing
Material
Receptacle housing: Glass-filled PBT, UL94V-0, natural (white)
Seal ring: Silicon, green
Seal rubber plate: Silicon, green
BA
Model No.
Circuits
Q'ty/box
2
3
ー
10.0
12.1
17.1
720
576
02R-WPJV-1-SMM
03R-WPJV-1-SMM
Wafer: Glass-filled PBT, UL94V-0
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Material and Finish
BA
Model No.
Circuits
Q'ty/box
2
3
ー
10.0
14.2
19.2
600
390
B02B-WPJSS-1
B03B-WPJSS-1
Header
A(4.6) 3.075
5 7.1
B 10.2
21.4
13.3
A
B 0.7
5
14.2
22.8
11.2
Receptacle housing assembly
RoHS compliance
<For reference> Polarizing key pattern
Key pattern 1 (Color: Natural): 02R-WPJV-1-SMM
Key pattern 2 (Color: Red): 02R-WPJV-2-RMM
Key pattern 3 (Color: Blue): 02R-WPJV-3-EMM
For availability, delivery and minimum order quantity, contact JST.
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> Polarizing key pattern
Key pattern No.1(Color: Natural): B02B-WPJSS-1
Key pattern No.2(Color: Red): B02B-WPJRS-2
Key pattern No.3(Color: Blue): B02B-WPJES-3
For availability, delivery and minimum order quantity, contact JST.
Contact
Crimping
Applicator
machine
Crimp applicator Dies
Crimp applicator with dies
SWPJR-21T-M0.5
AP-K2N MKS-L
―
MK/SWPJR/T-21-05
―
APLMK SWPJR/T21-05
―
WPJ CONNECTOR
(Waterproof type)