Product Page 30 Model
cui.com
CUI Inc │ SERIES: PYB20-T & PYB20-U │ DESCRIPTION: DC-DC CONVERTER date 06/21/2019 │ page 3 of 8
SAFETY AND COMPLIANCE (CONTINUED)
parameter conditions/description min typ max units
conducted emissions CISPR22/EN55022, class A, class B (external circuit required, see Figure 1-b)
radiated emissions CISPR22/EN55022, class A, class B (external circuit required, see Figure 1-b)
ESD IEC/EN61000-4-2, class B, contact ± 4kV
radiated immunity IEC/EN61000-4-3, class A, 10V/m
EFT/burst IEC/EN61000-4-4, class B, ± 2kV (external circuit required, see Figure 1-a)
surge IEC/EN61000-4-5, class B, ± 2kV (external circuit required, see Figure 1-a)
conducted immunity IEC/EN61000-4-6, class A, 3 Vr.m.s
voltage dips & interruptions IEC/EN61000-4-29, class B, 0%-70%
MTBF as per MIL-HDBK-217F @ 25°C 1,000,000 hours
RoHS 2011/65/EU
ENVIRONMENTAL
parameter conditions/description min typ max units
operating temperature see derating curves -40 85 °C
storage temperature -55 125 °C
storage humidity non-condensing 5 95 %
case temperature at full load, Ta=71°C 105 °C
vibration 10~55 Hz for 30 min. along X, Y and Z axis 10 G
MECHANICAL
parameter conditions/description min typ max units
dimensions
chassis mount: 76 x 31.5 x 21.2
chassis mount with heatsink: 76 x 31.5 x 25.10
U-Frame: 52.32 x 54.99 x 19.05
U-Frame with heatsink: 52.32 x 54.99 x 22.90
mm
mm
mm
mm
case material aluminum alloy
weight
chassis mount
chassis mount with heatsink
U-Frame
U-Frame with heatsink
50
58
58
66
g
g
g
g
Additional Resources: Product Page | 3D Model