Renesas Electronics Corporationが提供するSLG46826V Quick Start Guideのデータシート

The GreenPAK DIP Adapter is a small PCB that lets you adapt STQFN packages into a DIP 0.43x1.03 inch uses 20 pins DIP footprint with 0.3 inch width. You can also use this adapter for LED current limit resistor (optional) Chlp package type VDDl Chlp decoupllng capacitor VDDl LED lndlcator (optional) —— —— —_ —— a I; —_ —— 3 5 C —_ —— a .c —_ —— a c —_ —— " . —_ PlN8(SCL/GPIO) ‘I ._ 'i‘ —_ PlN9(SDA/GPIO) f; ; l» —_ ’ —_ GreenPAK Chi Chi art number
GreenPAK DIP Adapter
Description:
The GreenPAK DIP Adapter is a small PCB that lets you adapt STQFN packages into a DIP
footprint. This board can speed up your design prototyping and testing. This small board
0.43x1.03 inch uses 20 pins DIP footprint with 0.3 inch width. You can also use this adapter for
prototyping by making STQFN package compatible with solder free breadboards.
Features:
- Low cost
- Simplifies prototyping of SMT IC’s
- Optional VDD LED indicator
- Decoupling capacitor included
- Optional I2C pull up resistors
- all sizes in inches
Top view
€th Pi“ "UMB" Izc pull up resinors (optimal) Plns Plns ill "WW VDDZ Chip decoupling capacitor 3 tionll cl 10011? slmsxzsv m mm
Bottom view
Board schematic