STMicroelectronicsが提供するSTM8-SO8-DISCO Data Briefのデータシート

‘ ’l hie.cugmemed
For further information contact your local STMicroelectronics sales office.
March 2018 DB3487 Rev 3 1/4
STM8-SO8-DISCO
Discovery kit with STM8S001J3M3,
STM8L001J3M3 and STM8L050J3M3 MCUs
Data brief
Features
STM8S001J3M3 microcontroller featuring
8 Kbytes of Flash memory, 1 Kbyte of RAM
and 128 bytes of Data EEPROM in an SO8
package
STM8L001J3M3 microcontroller featuring
8 Kbytes of Flash memory including up to
2 Kbytes of Data EEPROM and 1.5 Kbytes of
RAM in an SO8 package
STM8L050J3M3 microcontroller featuring
8 Kbytes of Flash memory, 1 Kbyte of RAM
and 256 bytes of Data EEPROM in an SO8
package
1 user LED
1 user push-button
Individual and breakable STM8 SO8 to DIL8
module
DIL8 socket to ease programming of the STM8
MCU
On-board ST-LINK/V2 debugger/programmer
Comprehensive free software libraries and
examples
Support of a wide choice of Integrated
Development Environments (IDEs) including
Cosmic, IAR™, Raisonance, iSYSTEM and
STMicroelectronics
Description
The STM8-SO8-DISCO helps to discover
features of STM8S Value Line and STM8L Value
Line devices available in SO8 packages. This
discovery kit offers three SO8 to DIL8 modules
designed with STM8S001J3M3, STM8L001J3M3
and STM8L050J3M3 microcontrollers, and allows
the user to easily develop and share applications.
It includes an on-board ST-LINK/V2 to debug and
program any of the embedded STM8
microcontrollers, or even an external target by
means of a SWIM connector.
1. Picture is not contractual.
The STM8-SO8-DISCO is operated by simply
plugging it into a PC through a standard USB
Type-A to Micro-B cable.
www.st.com
System requirements STM8-SO8-DISCO
2/4 DB3487 Rev 3
System requirements
Windows® OS (7, 8 and 10)
USB Type-A to Micro-B cable
Development toolchains
STMicroelectronics: free STVD-STM8 (using Cosmic toolchain)
IAR™: IAR-EWSTM8
Cosmic: free IDEA
Raisonance: RIDE-STM8
iSYSTEM: winIDEA-STM8
Demonstration software
The demonstration software, included in the corresponding STM8 standard peripheral
library package, is preloaded in the STM8S001J3M3 Flash memory for easy demonstration
of the device peripherals in standalone mode. The latest versions of the demonstration
source code and associated documentation can be downloaded from the
www.st.com/stm8-discovery web page.
Ordering Information
To order the STM8-SO8-DISCO kit, refer to Table 1.
Table 1. Ordering information
Order code Target STM8
STM8-SO8-DISCO
STM8S001J3M3
STM8L001J3M3
STM8L050J3M3
DB3487 Rev 3 3/4
STM8-SO8-DISCO Revision history
4
Revision history
Table 2. Document revision history
Date Revision Changes
12-Jan-2018 1 Initial version
24-Jan-2018 2 Updated Development toolchains
19-Mar-2018 3 Updated documentation title,
Description and Ordering Information
STM8-SO8-DISCO
4/4 DB3487 Rev 3
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved