501646-zz0z Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 7 6 5 L 3 Z 1 NQTES ‘1. flfii if v m—JU LE TEw’NNAL C‘JMF TERWRAL \. m m “77, c' 4/ SHE: F E a" ,7 : aromgw o W {m IN N M, N Hmswe L N, my», 2. may; NATE; MTH W1 , «5 ENE: m3 swam SHE/t 3ENE‘: E;- “gtfir TE,” “H . , JN LmN ‘ 1L3 :me, 5 aEFUEi — m '7 q HEAWEH , , J ; « -‘ ifl/Z mwea‘..m. ”LU L‘WL APPLY \C]FCU]T/Z\:E\ EN 0 rm: m HEADER A ‘3“ a V \H _, JN {mm mm 3 5E~dEi~ Q i’fi’MHTEfi ””5 ‘ E DMD/G; EHN 2 w Tm 3 6. sum as“: 4 ELM AA) 7L; * CDN‘UAVV — 5 8.2 B o ‘ a j 9 n — a C mm w/fié-L‘blr r, HR HE ,HT. 7 ‘ B /5\ WATER]. LKT. ugngp‘mgmmg» MN mg ,5 WM : W ,‘7 MALE mm mm, W ONLY MEWC maJE: WEN _ 5 mm mm in: mm M ms DZSMR 05 WW 1, m) n 4 : IGRID 2.0MM W/B DUAL ' W 1‘; mm W WWW mg RCPT HSG w {0 um 10 A NW D m m umer 1 ,‘ . , A m H mm. ‘ m - m 1 WEN No Darwin \0. m m E M? \ 5016467H0x SD75016467001 1 :E 1 c: WW WHERE h m ALE 37: ms mum (mums mama» rm ‘5 mummy To max mum: wm-«N JMEV J—X ObJrumE,A3,J,ME,S Rev J 205/0910: 3 Imam; m w smum m1 as USED mm mm mssm 4 \ 3 | 2 \ 1

Products related to this Datasheet

CONN RECEPT 12POS 2MM
Available Quantity: 36,428
Unit Price: 79
CONN RECEPT 16POS 2MM
Available Quantity: 17,749
Unit Price: 74
CONN RECEPT 22POS 2MM
Available Quantity: 15,978
Unit Price: 97
CONN RECEPT 18POS 2MM
Available Quantity: 11,398
Unit Price: 79
CONN RECEPT 20POS 2MM
Available Quantity: 10,022
Unit Price: 91
CONN RECEPT 32POS 2MM
Available Quantity: 5,569
Unit Price: 136
CONN RECEPT 24POS 2MM
Available Quantity: 2,845
Unit Price: 104
CONN RECEPT 14POS 2MM
Available Quantity: 1,634
Unit Price: 73
CONN RECEPT 34POS 2MM
Available Quantity: 1,583
Unit Price: 155
CONN RECEPT 26POS 2MM
Available Quantity: 924
Unit Price: 113
CONN RECEPT 36POS 2MM
Available Quantity: 613
Unit Price: 285
CONN RECEPT 10POS 2MM
Available Quantity: 0
Unit Price: 63
CONN RECEPT 28POS 2MM
Available Quantity: 0
Unit Price: 116
CONN RECEPT 30POS 2MM
Available Quantity: 0
Unit Price: 132