MLCC Capacitor Datasheet by Knowles Syfer

View All Related Products | Download PDF Datasheet
MLCC ' 0.5 2 0.2 0.0 2 0.2 0.0 0.00 0 00 2020.2 02520.2 0.2 0.02 075 2.2 2 0.2 0.5 2 0.2 0.5 0.25 0 75 2.2 2 0.2 2.5 2 0.2 2.0 0.25 0 75 0.5 2 0.25 2.0 2 0.2 2.0 0.25 0.0 4.5 2 0.25 2.2 2 0.2 2.5 0.25 0.0 0.5 2 0.25 5 20 2 0.4 2.5 0.25 0.0 5.7 2 0.4 5.0 2 0.4 4.2 0.25 0.0 5.7 2 0.4 5.2 2 0.4 4.2 0.25 0.0 9.2 1 0.5 10.15 1 0,5 2.5 0.51 1.5 04.0 2 0.5 02.7 2 0.5 4.2 0.5 0.5 20.2 2 0.5 05.24 2 0,5 2.5 0.5 0.5 a 0,000.00 0.0. cayacltance 0.. 0020 02052005022 0000mm k ‘( knowles Syiersa125@knnw1es.mm www.know‘esmgaumrsmom[syfer
© Knowles 2014 StandardMLCCDatasheet Issue 4 (P109801) Release Date 04/11/14 Page 1 of 6
Tel: +44 1603 723300 | Email SyferSales@knowles.com | www.knowlescapacitors.com/syfer
MLCC Surface Mount MLC Capacitors
Standard MLCC Ranges
A range of dc rated multi-layer chip capacitors from
0.47pF to 22µF and in case sizes 0603 to 8060 in
C0G/NP0 and X7R dielectrics. Suitable for all general
purpose and high reliability applications where package
size and reliability are important. All are manufactured
using Syfer’s unique wet process and incorporate
precious metal electrodes.
Electrical Details
Capacitance Range 0.47pF to 22µF
Temperature Coefficient of
Capacitance (TCC)
C0G/NP0 0 ± 30ppm/˚C
X7R ±15% from -55˚C to +125˚C
Dissipation Factor
C0G/NP0
Cr > 50pF 0.0015
Cr 50pF = 0.0015(15÷Cr+0.7)
X7R 0.025
Insulation Resistance (IR) 100G or 1000secs (whichever is the less)
Dielectric Withstand Voltage (DWV) Voltage applied for 5 ±1 seconds, 50mA
charging current maximum
Ageing Rate
C0G/NP0 Zero
X7R <2% per time decade
Range Dimensions – Standard MLCC Ranges
Size Length
(L1)
mm/inches
Width
(W)
mm/inches
Max. Thickness
(T)
mm/inches
Termination Band
(L2)
mm/inches
min max
0603 1.6 ± 0.2
0.063 ± 0.008
0.8 ± 0.2
0.031 ± 0.008
0.8
0.013
0.10
0.004
0.40
0.015
0805 2.0 ± 0.3
0.08 ± 0.012
1.25 ± 0.2
0.05 ± 0.008
1.3
0.051
0.13
0.005
0.75
0.03
1206 3.2 ± 0.3
0.126 ± 0.012
1.6 ± 0.2
0.063 ± 0.008
1.6
0.063
0.25
0.01
0.75
0.03
1210 3.2 ± 0.3
0.126 ± 0.012
2.5 ± 0.3
0.1 ± 0.012
2.0
0.08
0.25
0.01
0.75
0.03
1808 4.5 ± 0.35
0.18 ± 0.014
2.0 ± 0.3
0.08 ± 0.012
2.0
0.08
0.25
0.01
1.0
0.04
1812 4.5 ± 0.35
0.18 ± 0.014
3.2 ± 0.3
0.126 ± 0.012
2.5
0.1
0.25
0.01
1.0
0.04
1825 4.5 ± 0.35
0.18 ± 0.014
6.30 ± 0.4
0.25 ± 0.016
2.5
0.1
0.25
0.01 1.0
0.04
2220 5.7 ± 0.4
0.225 ± 0.016
5.0 ± 0.4
0.197 ± 0.016
4.2
0.16
0.25
0.01
1.0
0.04
2225 5.7 ± 0.4
0.225 ± 0.016
6.3 ± 0.4
0.25 ± 0.016
4.2
0.16
0.25
0.01 1.0
0.04
3640 9.2 ± 0.5
0.36 ± 0.02
10.16 ± 0.5
0.4 ± 0.02
2.5
0.1
0.5
0.02
1.5
0.06
5550 14.0 ± 0.5
0.55 ± 0.02
12.7 ± 0.5
0.5 ± 0.02
4.2
0.16
0.5
0.02
1.5
0.06
8060 20.3 ± 0.5
0.8 ± 0.02
15.24 ± 0.5
0.6 ± 0.02
2.5
0.1
0.5
0.02
1.5
0.06
Custom chip sizes not included in the table, but larger than 2225, can be considered with minimum tooling charges. Please refer specific requests direct to the sales office.
Max thickness relates to standard components and actual thickness may be considerably less. Thicker parts, or components with reduced maximum thickness, can be considered by request – please refer
requests to the sales office.
Ordering Information – Standard MLCC Range
1210 Y 100 0103 J X T 
Chip Size Termination Voltage d.c.
(marking code) Capacitance in Pico
farads (pF) Capacitance
Tolerance Dielectric
Codes Packaging Suffix Code
0603
0805
1206
1210
1808
1812
1825
2220
2225
3640
5550
8060
Y = FlexiCapTM
termination base with
nickel barrier (100%
matte tin plating).
RoHS compliant.
H = FlexiCapTM
termination base with
nickel barrier (tin/lead
plating with min. 10%
lead).
Not RoHS compliant.
F = Silver Palladium.
RoHS compliant
J = Silver base with
nickel barrier (100%
matte tin plating).
RoHS compliant
A = Silver base with
nickel barrier (tin/lead
plating with min. 10%
lead).
Not RoHS compliant
010 = 10V
016 = 16V
025 = 25V
050 = 50V
063 = 63V
100 = 100V
200 = 200V
250 = 250V
500 = 500V
630 = 630V
1K0 = 1kV
1K2 =1.2kV
1K5 =1.5kV
2K0 = 2kV
2K5 =2.5kV
3K0 =3kV
4K0 =4kV
5K0 =5kV
6K0 =6kV
8K0 =8kV
10K =10kV
12K =12kV
<1.0pF
Insert a P for the decimal
point as the first character.
e.g., P300 = 0.3pF
Values in 0.1pF steps
1.0pF & <10pF
Insert a P for the decimal
point as the second
character.
e.g., 8P20 = 8.2pF
Values are E24 series
10pF
First digit is 0.
Second and third digits are
significant figures of
capacitance code.
The fourth digit is the
number of zeros following.
e.g., 0101 = 100 pF
Values are E12 series
H: ± 0.05pF
(only available for
values <4.7pF)
<10pF
B: ± 0.10pF
C: ± 0.25pF
D: ± 0.5pF
F: ± 1.0pF
10pF
F: ± 1%
G: ± 2%
J: ± 5%
K: ± 10%
M: ± 20%
C = C0G/NP0
(1B)
X = X7R
(2R1)
P = X5R
T = 178mm
(7”) reel
R = 330mm
(13”) reel
B = Bulk pack
– tubs or trays
Used for specific
customer
requirements
Syfer am mam-u Vin-v “Mud m. um 1. Ward by .m... mama: 5m: “mm Mun-in «v»:- lip-r ‘( knowles [M-Nmarm vw-wh'nmm syrersalesgknawxesmm www.Know\escagac‘lars.cnm[syler
© Knowles 2014 StandardMLCCDatasheet Issue 4 (P109801) Release Date 04/11/14 Page 2 of 6
Tel: +44 1603 723300 | Email SyferSales@knowles.com | www.knowlescapacitors.com/syfer
Soldering Information
Syfer MLCCs are compatible with all recognised
soldering/mounting methods for chip capacitors. A detailed
application note is available at syfer.com
Reflow Soldering
Syfer recommend reflow soldering as the preferred method for
mounting MLCCs. Syfer MLCCs can be reflow soldered using a
reflow profile generally defined in IPC/FEDEC J-STD-020. Sn
plated termination chip capacitors are compatible with both
conventional and lead free soldering with peak temperatures of
260 to 270˚C acceptable.
The heating ramp rate should be such that components see a
temperature rise of 1.5 to 4˚C per second to maintain
temperature uniformity through the MLCC.
The time for which the solder is molten should be maintained
at a minimum, so as to prevent solder leaching. Extended
times above 230˚C can cause problems with oxidation of Sn
plating. Use of an inert atmosphere can help if this problem is
encountered. Palladium/Silver (Pd/Ag) terminations can be
particularly susceptible to leaching with free lead, tin rich
solders and trials are recommended for this combination.
Cooling to ambient temperature should be allowed to occur
naturally, particularly if larger chip sizes are being soldered.
Natural cooling allows a gradual relaxation of thermal
mismatch stresses in the solder joints. Forced cooling should
be avoided as this can induce thermal breakage.
Wave Soldering
Wave soldering is generally acceptable, but the thermal
stresses caused by the wave have been shown to lead to
potential problems with larger or thicker chips. Particular care
should be taken when soldering SM chips larger than size 1210
and with a thickness greater than 1.0mm for this reason.
Maximum permissible wave temperature is 270˚C for SM
chips.
The total immersion time in solder should be kept to a
minimum. It is strongly recommended that Sn/Ni plated
terminations are specified for wave soldering applications.
Solder Leaching
Leaching is the term for the dissolution of silver into the solder
causing a failure of the termination system which causes
increased ESR, tan δ and open circuit faults, including
ultimately the possibility of the chip becoming detached.
Leaching occurs more readily with higher temperature solders
and solders with a high tin content. Pb free solders can be very
prone to leaching certain termination systems. To prevent
leaching, exercise care when choosing solder allows and
minimize both maximum temperature and dwell time with the
molten solder.
Plated terminations with nickel or copper anti-leaching barrier
layers are available in a range of top coat finishes to prevent
leaching occurring. These finishes also include Syfer FlexiCapTM
for improved stress resistance post soldering.
Multilayer ceramic chip with nickel or copper barrier
termination
Rework of Chip Capacitors
Syfer recommend hot air/gas as the preferred method of
applying heat for rework. Apply even heat surrounding the
component to minimise internal thermal gradients. Soldering
irons or other techniques that apply direct heat to the chip or
surrounding area should not be used as these can result in
micro cracks being generated.
Minimise the rework heat duration and allow components to
cool naturally after soldering.
Use of Silver Loaded Epoxy Adhesives
Chip capacitors can be mounted to circuit boards using silver
loaded adhesive provided the termination material of the
capacitor is selected to be compatible with the adhesive. This
is normally PdAg. Standard tin finishes are often not
recommended for use with silver loaded epoxies as there can
be electrical and mechanical issues with the joint integrity due
to material mismatch.
Handling & Storage
Components should never be handled with fingers;
perspiration and skin oils can inhibit solderability and will
aggravate cleaning.
Chip capacitors should never be handled with metallic
instruments. Metal tweezers should never be used as these
can chip the product and leave abraded metal tracks on the
product surface. Plastic or plastic coated metal types are
readily available and recommended – these should be used
with an absolute minimum of applied pressure.
Incorrect storage can lead to problems for the user. Rapid
tarnishing of the terminations, with an associated degradation
of solderability, will occur if the product comes into contact
with industrial gases such as sulphur dioxide and chlorine.
Storage in free air, particularly moist or polluted air, can result
in termination oxidation.
Packaging should not be opened until the MLCs are required
for use. If opened, the pack should be re-sealed as soon as
practicable. Alternatively, the contents could be kept in a
sealed container with an environmental control agent.
Long term storage conditions, ideally, should be temperature
controlled between -5 and +40˚C and humidity controlled
between 40% and 60% R.H.
Taped product should be stored out of direct sunlight, which
might promote deterioration in tape or adhesive performance.
Product, stored under the conditions recommended above, in
its “as received” packaging, has a minimum shelf life of 2
years.
SM Pad Design
Syfer conventional 2-terminal chip capacitors can generally be
mounted using pad designs in accordance with IPC-7351,
Generic Requirements for Surface Mount Design and Land
Pattern Standards, but there are some other factors that have
been shown to reduce mechanical stress, such as reducing the
pad width to less than the chip width. In addition, the position
of the chip on the board should also be considered.
3-terminal components are not specifically covered by IPC-
7351, but recommended pad dimensions are included in the
Syfer catalogue/website for these components.
'mduramz damn: Mum lledrudes NIH“! Imarm- mo ‘ermma‘lwl mm ur page waver \ayer Im outer layer FIemCap' MLCC cross sedion ‘( knowles n hN’nK n SyferSalestnowles Cam WWW . knawlescagacitorsxomlsyfer b .m- aw SyierSalestnow‘esxnm www.know\escagacxmrsmmgsyrer
© Knowles 2014 StandardMLCCDatasheet Issue 4 (P109801) Release Date 04/11/14 Page 3 of 6
Tel: +44 1603 723300 | Email SyferSales@knowles.com | www.knowlescapacitors.com/syfer
FlexiCapTM Termination
FlexiCapTM has been developed as a result of listening to
customer’s experiences of stress damage to MLCCs from many
manufacturers, often caused by variations in production
processes.
Our answer is a proprietary flexible epoxy polymer termination
material that is applied to the device under the usual nickel
barrier finish. FlexiCapTM will accommodate a greater degree of
board bending than conventional capacitors.
Ranges are available with FlexiCapTM termination material
offering increased reliability and superior mechanical
performance (board flex and temperature cycling) when
compared with standard termination materials. Refer to Syfer
application note reference AN0001. FlexiCapTM capacitors
enable the board to be bent almost twice as much as before
mechanical cracking occurs. Refer to application note AN0002.
FlexiCapTM is also suitable for space applications having passed
thermal vacuum outgassing tests. Refer to Syfer application
note reference AN0026.
Syfer has delivered millions of FlexiCapTM components and
during that time has collected substantial test and reliability
data, working in partnership with customers world wide, to
eliminate mechanical cracking.
An additional benefit of FlexiCapTM is that MLCCs can withstand
temperature cycling from -55 to 125˚C in excess of 1,000
times without cracking.
FlexiCapTM termination has no adverse effect on any electrical
parameters, nor affects the operation of the MLCC in any way.
Application Notes
FlexiCapTM may be handled, stored and transported in the
same manner as standard terminated capacitors. The
requirements for mounting and soldering FlexiCapTM are the
same as for standard SMD capacitors.
For customers currently using standard terminated capacitors
there should be requirement to change the assembly process
when converting to FlexiCapTM.
Based upon the board bend tests in accordance with IEC
60384-1 the amount of board bending required to
mechanically crack a FlexiCapTM terminated capacitor is
significantly increased compared with standard terminated
capacitors.
Product: X7R Typical bend performance under
AEC-Q200 test conditions
Standard
Termination 2mm to 3mm
FlexiCapTM Typically 8mm to 10mm
REACH (Registration, Evaluation, Authorisation and
restriction of Chemicals) Statement
The main purpose of REACH is to improve the protection of
human health and the environment from the risks arising from
the use of chemicals.
Syfer Technology Ltd maintains both ISO 14001,
Environmental Management System and OHSAS 18001 Health
& Safety Management System approvals that require and
ensure compliance with corresponding legislation such as
REACH.
For further information, please contact the sales office at
SyferSales@knowles.com
RoHS Compliance
Syfer routinely monitors world wide material restrictions (e.g.,
EU/China and Korea RoHS mandates) and is actively involved
in shaping future legislation.
All standard C0G/NPO, X7R, X5R and High Q Syfer MLCC
products are compliant with the EU RoHS directive (see below
for special exemptions) and those with plated terminations are
suitable for soldering common lead free solder alloys (refer to
‘Soldering Information’ for more details on soldering
limitations). Compliance with EU RoHS directive automatically
signifies compliance with some other legislation (e.g., Korea
RoHS). Please refer to the Sales Office for details of
compliance with other materials legislation.
Breakdown of material content, SGS analysis reports and tin
whisker test results are available on request.
Most Syfer MLCC components are available with non-RoHS
compliant tin/lead (SnPb) Solderable termination finish for
exempt applications and where pure tin is not acceptable.
Other tin free termination finishes may also be available –
please refer to the Sales Office for further details.
X8R ranges <250Vdc are not RoHS 2011/65/EU compliant.
115Vac 400Hz ranges are not RoHS 2011/65/EU compliant.
Check the website, www.knowlescapacitors.com/syfer for
latest RoHS update.
Export Controls and Dual-use Regulations
Certain Syfer catalogue components are defined as ‘dual-use’
items under international export controls – those that can be
used for civil and military purposes which meet certain
specified technical standards.
The defining criteria for a dual-use component with respect to
Syfer products is one with a voltage rating of >750V and a
capacitance value >250nF and a series inductance <10nH.
Components defined as ‘dual-use’ under the above criteria
automatically require a licence for export outside the EU, and
may require a licence for export with the EU.
The application for a licence is routine, but customers for these
products will be asked to supply further information.
Please refer to the sales office if you require any further
information on export restrictions.
Other special components may additionally need to comply
with export regulations.
mooo —RV __ 50% ova 25v. av w _1u'/- of xv I0 : um comm 25°: 50‘: 75°C mm: I25°C 93mm Marmot m Ac % o x n w me mm mm Ase (Haws) ‘( knowles [M-Nmarm wwmmm syrersalesgknawxesmm www.Know\escagac‘lars.cnm[syfer
© Knowles 2014 StandardMLCCDatasheet Issue 4 (P109801) Release Date 04/11/14 Page 4 of 6
Tel: +44 1603 723300 | Email SyferSales@knowles.com | www.knowlescapacitors.com/syfer
Ageing of Ceramic Capacitors
Capacitor ageing is a term used to describe the negative,
logarithmic capacitance change which takes place in ceramic
capacitors with time. The crystalline structure for barium
titanate based ceramics changes on passing through its Curie
temperature (known as the Curie Point) at about 125ºC. The
domain structure relaxes with time and in doing so, the
dielectric constant reduces logarithmically; this is known as the
ageing mechanism of the dielectric constant. The more stable
dielectrics have the lowest ageing rates.
The ageing process is reversible and repeatable. Whenever the
capacitor is heated to a temperature above the Curie Point the
ageing process starts again from zero.
The ageing constant, or ageing rate, is defined as the
percentage loss of capacitance due to the ageing process of
the dielectric which occurs during a decade of time (a tenfold
increase in age) and is expressed as percent per logarithmic
decade of hours. As the law of decrease of capacitance is
logarithmic, this means that for a capacitor with an ageing rate
of 1% per decade of time, the capacitance will decrease at a
rate of:
a) 1% between 1 and 10 hours
b) An additional 1% between the following 10 and 100
hours
c) An additional 1% between the following 100 and 1000
hours
d) An additional 1% between the following 1000 and
10000 hours
e) The ageing rate continues in this manner throughout
the capacitor’s life.
Typical values of the ageing constant for our MLCCs are
Dielectric Class Typical Values
Ultra Stable C0G/NP0 Negligible capacitance loss
through ageing
Stable X7R <2% per decade of time
Capacitance Measurements
Because of ageing it is necessary to specify an age for
reference measurements at which the capacitance shall be
within the prescribed tolerance. This is fixed at 1000 hours,
since for all practical purposes there is not much further loss of
capacitance after this time.
All capacitors shipped are within their specified tolerance at the
standard reference age of 1000 hours after having cooled
through their Curie temperature.
The ageing curve for any ceramic dielectric is a straight line
when plotted on semi-log paper.
Capacitance vs. Time
(Ageing X7R @ 1% per decade)
Tight Tolerance
One of the advantages of Syfer’s unique ‘wet process’ of
manufacture is the ability to offer capacitors with exceptionally
tight capacitance tolerances.
The accuracy of the printing screens used in the fully
automated, computer controlled manufacturing process allows
for tolerance as close as ± 1% on C0G/NP0 parts greater than
or equal to 10pF. For capacitance value less than 4.7pF
tolerances can be as tight as ± 0.05pF.
Periodic Tests Conducted and Reliability Data
For standard surface mount capacitors components are
randomly selected on a sample basis and the following routine
tests conducted:
Load Test. 1,000 hours @ 125˚C (150˚C for X8R).
Applied voltage depends on components tested
Humidity Test. 168 hours @ 85˚C/85%RH
Board Deflection (bend test)
Test results are available on request.
Conversion Factors
From To Operation
FITs MTBF (hours) 109 ÷ FITs
FITs MTBF (years) 109 ÷ (FITs × 8760)
FIT = Failures In Time. 1 FIT = 1 failure in 109 hours
MTBF = Mean Time Between Failure
Example of FIT Data Available
Component type: 0805 (C0G/NP0 and X7R)
Testing Location: Syfer reliability test department
Results based on: 16,622,000 component test hours
Produm idenmying label warm (7') or 330mm (1 a") Elmossment dia. reel tomatic placement are in accordance with IEC60286-3. B or 12mm nominal Feed direction I .5195) mln l.— 2o.2(o.795) mln .1 aw: i _f - mesa) min s——|l—— Embossmsnt Cavily oemre llnes 5., ‘( knowles DLl-NmauDSvlu-Vnhvamcs SyferSalstnowlesm-Am ww.knamesragacnors.cnmzsfler
© Knowles 2014 StandardMLCCDatasheet Issue 4 (P109801) Release Date 04/11/14 Page 5 of 6
Tel: +44 1603 723300 | Email SyferSales@knowles.com | www.knowlescapacitors.com/syfer
Packaging Information
Tape and reel packing of surface mounting chip capacitors for
automatic placement are in accordance with IEC60286-3.
Peel Force
The peel force of the top sealing tape is between 0.2 and 1.0
Newton at 180˚. The breaking force of the carrier and sealing
tape in the direction of unreeling is greater than 10 Newton.
Reel Dimensions
Symbol
Description 178mm
Reel 330mm
Reel
A Reel diameter 178
(7)
330
(13)
G Reel inside width 8.4
(0.33)
12.4
(0.49)
T Reel outside width 14.4
(0.56) max
18.4
(0.72) max
Tape Dimensions
Dimensions mm (inches)
Symbol Description 8mm Tape 12mm Tape
A0
B0
K0
Width of cavity
Length of cavity
Depth of cavity
Dependent on chip size to minimize rotation
W Width of tape 8.0 (0.315) 12.0 (0.472)
F Distance between drive hole centres and cavity centres 3.5 (0.138) 5.5 (0.213)
E Distance between drive hole centres and tape edge 1.75 (0.069)
P1 Distance between cavity centres 4.0 (0.156) 8.0 (0.315)
P2 Axial distance between drive hole centres and cavity centres 2.0 (0.079)
P0 Axial distance between drive hole centres 4.0 (0.156)
D0 Drive hole diameter 1.5 (0.059)
D1 Diameter of cavity piercing 1.0 (0.039) 1.5 (0.059)
T Carrier tape thickness 0.3 (0.012) ±0.1 (0.04) 0.4 (0.016) ±0.1 (0.04)
t1 Top tape thickness 0.1 (0.004) max
START amm- | Wm_+_ «if... —+‘mm::| TRAILER I COMPONENTS |'— LEADER 400mm mm. —| 000 DEIEIEI mm of was I. 2:25 eon-M L mm: warm at box and m wlm bar ends (code 19) mum. by ”Eugen-em. 1111 1206 1210 1410 nos 1512 2215 2:20 2225 Product unnmymg labs! / Caution llbal ‘( knowles WWMHDSHHMDWM SyferSalstnowlesm-Am ww.knamesragacnors.cnmzsfler +—=—4
© Knowles 2014 StandardMLCCDatasheet Issue 4 (P109801) Release Date 04/11/14 Page 6 of 6
Tel: +44 1603 723300 | Email SyferSales@knowles.com | www.knowlescapacitors.com/syfer
Packing Information
Missing Components
The number of missing components in the tape may not
exceed 0.25% of the total quantity with not more than three
consecutive components missing. This must be followed by at
least six properly placed components
Identification
Each reel is labelled with the following information:
manufacturer, chip size, capacitance, tolerance, rated voltage,
dielectric type, batch number, date code and quantity of
components.
Leader Trailer
Component Orientation
Tape and reeling is in accordance with IEC 60286 part 3, which
defines the packaging specifications for leadless components
on continuous tapes.
Notes: 1) IEC60286-3 states A0 <B0
2) Regarding the orientation of 1825 and 2225
components, the termination bands are right to
left, NOT front to back. Please see diagram.
Outer Packaging
Outer carton dimensions mm (inches) max
Reel Size No. of Reels L W T
178
(7) 1 185
(7.28)
185
(7.28)
25
(0.98)
178
(7) 4 190
(7.48)
195
(7.76)
75
(2.95)
330
(13) 1 335
(13.19)
335
(13.19)
25
(0.98)
Reel Quantities
Chip Size 0402 0505 0603 0805 1111
1206
1210
1410
1808
1812
1825 2211 2215
2220
2225
Max. Chip Thickness 0.5mm 1.3mm 0.8mm 1.3mm 2.0mm
1.6mm
2.0mm
2.0mm
2.0mm
2.5mm
2.5mm 2.5mm 2.5mm
2.5mm
2.5mm
0.02” 0.05” 0.03” 0.05” 0.08” 0.06” 0.08” 0.08” 0.08” 0.1” 0.1” 0.1” 0.1” 0.1” 0.1”
Reel
Quantities
178mm
(7”) 5000 2500 4000 3000 1000 2500 2000 2000 1500 500/
1000 500 750 500 500/
1000
500/
1000
330mm
(13”) - - 16000 12000 - 10000 8000 8000 6000 2000/
4000 2000 - 4000 2000/
4000
2000/
4000
Notes:
1) The above quantities per reel are for the maximum manufactured chip thickness. Thinner chips can be taped in larger
quantities per reel.
2) Where two different quantities are shown for the same case size, please contact the sales office to determine the exact
quantity for any specific part number.
Bulk Packing – Tubs
Chips are supplied in rigid re-sealable plastic tubs together
with impact cushioning wadding. Tubs are labelled with the
details: chip size, capacitance, tolerance, rated voltage,
dielectric type, batch number, date code and quantity of
components.
Dimensions mm (inches)
H 60mm (2.36”)
D 50mm (1.97”)

Products related to this Datasheet

CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 34.54475
CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 18.25013
CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 11.42375
CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 10PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 10.169
CAP CER 100PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 100PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 34.7955
CAP CER 100PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 100PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 18.3825
CAP CER 22PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 13.34675
CAP CER 22PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 13.58738
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 46.1105
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 23.95125
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 13.61188
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 45.14363
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 24.30813
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 13.309
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 13.54425
CAP CER 150PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 45.17888
CAP CER 150PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 24.32713
CAP CER 150PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 200V C0G/NP0 0603
Available Quantity: 0
Unit Price: 13.32788
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 83.88367
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 43.60183
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 26.845
CAP CER 2200PF 50V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 50V X7R 0805
Available Quantity: 0
Unit Price: 25.89833
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 24.98967
CAP CER 2200PF 50V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 50V X7R 0805
Available Quantity: 0
Unit Price: 20.649
CAP CER 2200PF 50V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 50V X7R 0805
Available Quantity: 0
Unit Price: 19.95933
CAP CER 0.022UF 50V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.022UF 50V X7R 0805
Available Quantity: 0
Unit Price: 26.25817
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 77.458
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 39.437
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 23.5698
CAP CER 330PF 200V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 200V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 200V C0G/NP0 1206
Available Quantity: 0
Unit Price: 21.9876
CAP CER 330PF 200V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.027UF 16V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.027UF 16V C0G/NP0 1210
Available Quantity: 0
Unit Price: 226.274
CAP CER 0.1UF 200V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 200V X7R 1210
Available Quantity: 0
Unit Price: 37.243
CAP CER 0.1UF 200V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 200V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 200V X7R 1210
Available Quantity: 0
Unit Price: 28.757
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 102.13575
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 54.21875
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 30.12025
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 12PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 28.43525
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 110.996
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 58.9105
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 32.7325
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 0
CAP CER 120PF 200V C0G/NP0 1210
Available Quantity: 0
Unit Price: 30.89625
CAP CER 27PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 27PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 111.54067
CAP CER 27PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 27PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 68.286
CAP CER 27PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 27PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 64.405
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 143.30533
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 69.763
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 42.647
CAP CER 270PF 100V X7R 1808
Available Quantity: 0
Unit Price: 0
CAP CER 270PF 100V X7R 1808
Available Quantity: 0
Unit Price: 58.51733
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 0
CAP CER 270PF 100V C0G/NP0 1808
Available Quantity: 0
Unit Price: 40.235