Techsprayが提供する2359-2365 Seriesのデータシート

Data Sheet m A may Pagcl an Techclean Blue Maintenance Wipe Hydro entangled tennmse/pelyester wipe wrtn hrgn absorbency. Eccnemrcal, but very highs Absorhtlon Rate : \mmediate c tlo 55 % Wood Pulp ( CeHu 45 % Polyesterstaple Suflace Flnlsh: Smooth and Uniform No presence d spectrometer Meets AMS 3319 , 0355 1 Less than 10 mg. / sq. ft. Considered Commerciauy LintrFree Th % TEGHSPRAY‘
Techclean Blue Maintenance Wipe
Product# 2359-2365
Product Description
Hydro entangled cellulose/polyester wipe with high absorbency.
Economical, but very high-quality wipes are ideal for production and
maintenance applications.
Features / Benefits
High absorbency
Economical
Low linting
Low chemical extractable
Packaging and Availability
2359-300 SMT Blue Wipes - 300 ct 9" x 9" (22.9cm x 22.9cm)
wipes double-bagged, 12 bags / case
2364-50 Economy Blue Wipes - 50 ct 12" x 12" (30.5cm x
30.5cm) quarter folded wipes, 20 bags / case
2365-300 Economy Blue Wipes - 300 ct 9" x 9" (22.9cm x
22.9cm) wipes, 10 bags / case
Environmental Policy
Techspray® is committed to developing products to ensure a safer
and cleaner environment. We will continue to meet and sustain the
regulations of all federal, state and local government agencies.
Resources
Techspray® products are supported by global sales, technical and
customer services resources.
For additional technical information on this product or other
Techspray® products in the United States, call the technical sales
department at 800-858-4043, email tsales@techspray.com or visit
our web site at: www.techspray.com.
Important Notice to Purchaser/User: The information in this
publication is based on tests that we believe are reliable. The results
may vary due to differences in tests type and conditions. We
recommend that each user evaluate the product to determine its
suitability for the intended application. Conditions of use are outside
our control and vary widely. Techspray’s only obligation and your
only solution is replacement of product that is shown to be defective
when you receive it. In no case will Techspray® be liable for any
special, incidental, or consequential damages based on breach of
warranty, negligence or any other theory.
Typical Product Data and Physical Properties
Weight : 2.10 oz. per square yard
Absorbtion Rate : Immediate
Composition : 55 % Wood Pulp ( Cellulose)
45 % Polyester Staple
Color : Blue or Aqua
Surface Finish : Smooth and Uniform
Extractable : <0.01% using MEK ( Per ASTM D2257)
Silicone : No presence detected by infrared
spectrometer
Starch : Qualitative analysis indicates no presence
Linting : Meets AMS 3819 , Class 1; Grade A;
Less than 10 mg. / sq. ft.
Considered Commercially Lint-Free
Shelf life: 5 years
This product does not contain any hazardous ingredients as
per OSHA 29 CFR 1910.1200 Subpt.(z).
Rev. A (09/18) Page 1 of 1
North America
Techspray®
8125 Cobb Center Drive
Kennesaw, GA 30152
800-858-4043
tsales@techspray.com
Europe
ITW Contamination Control BV
Saffierlaan 5, 2132 VZ Hoofddorp
The Netherlands
+31 88 1307 400
info@itw-cc.com
Countries outside the US
Call to locate a distributor in your
country