3Mが提供するCorrosion Protection Catalogのデータシート

Science. Applied to Life.”
Efficient, reduce waste,
ease of use
3M Infrastructure Protection Products
Oil & Gas Industry
3M Scotchkote HSS Spray Systems
The 3M Scotchkote Spray Systems are intended for use in a
wide variety of spray applications using 3M Scotchkote Liquid
Epoxy Coatings. This system works especially well for coating
girthwelds, short segment repair and custom field applications.
The spray system is available as a 450ml or 900/1000ml system
to be used with the 3M Scotchkote Liquid Epoxy Coating 323+
or the 3M Scotchkote Liquid Epoxy 328.
3M Scotchkote HSS Spray System
Use the 3M Scotchkote Spray System with the following
liquid coatings:
3M Scotchkote Liquid Epoxy Coating 323+
Two-part system designed to protect steel pipe and other metal
Excellent adhesion
One coat applications
Color matched to 3M powder coatings
Low VOCs
Formulated without nonylphenol
3M and Scotchkote are trademarks of 3M Company.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the
accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application.
You assume all risks and liability associated with such use. Any statements related to the product which are not contained in 3M’s current publications,
or any contrary statements contained on your purchase order shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited Remedy; Limited Liability.
3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR
A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any loss or
damage arising from this 3M product, whether direct, indirect, special, incidental or consequential regardless of the legal theory asserted.
3M Scotchkote Liquid Epoxy Coating 328
Rugged two-part system designed to protect steel pipe
and other metal
Increased flexibility and impact resistance
Designed for directional drilling, rocky terrain, or other
applications requiring a rugged coating
One Coat Applications
Low VOCs
Formulated without nonylphenol
Catalog ID Description Part Number Case Qty
450ml-HSS-Applicator
High solids spray applicator for use
with 3M Scotchkote Liquid Epoxy
Coating 450ml Cartridges
7000031878 1/Case
900ml-HSS-Applicator
High solids spray applicator for use
with 3M Scotchkote Liquid Epoxy
Coating 900ml or 1000ml Cartridges
7010399383 1/Case
HSS-Mix-Nozzle-Ang Mix nozzle to produce a fan shaped
spray pattern at a 90-degree elbow 7000058900 24/Case
HSS-Mix-Nozzle-Str Mix nozzles to produce a straight,
cone-shaped spray pattern 7000031879 24/Case
323+450ml-Cart 3M Scotchkote Liquid Epoxy Coating
323+ 450ml cartridges 7100142524 6/Case
323+900ml-Cart 3M Scotchkote Liquid Epoxy Coating
323+ 900ml cartridges 7010319961 6/Case
328-1000ml-Cart 3M Scotchkote Liquid Epoxy Coating
328 1000ml cartridges 7010304389 6/Case
For ordering technical or
product information, or a
copy of the Safety Data
Sheet, call:
800/722-6721
Ordering
Information/
Customer
Service
Infrastructure Protection Products
Austin, TX 78726-9000 USA
Phone 1-800-722-6721
Fax 1-877-601-1305
Web 3M.com/corrosion
Please recycle. Printed in USA © 3M 2019.
All rights reserved. 80-6111-8509-3 RevB DC