Lumberg Automationが提供する0985 YM57530 Seriesのデータシート

<.>
www.lumberg-automationusa.com 800-235-3361 or 1-800-BELDEN1 39
Be Certain with Belden
Type 0985 YM57530 100 0985 YM57530 103 0985 YM57530 104 0985 YM57530 500
Product description EtherNet/IP, double-ended cord set,
M12 male to male straight, 4-pin,
D-coding, 24 AWG TPE cable, stranded/
shielded, 2 twisted bonded pairs with
teal jacket.
EtherNet/IP, double-ended cord set,
M12 male to RJ45 male, 4-pin, D-
coding, 24 AWG TPE cable, stranded/
shielded, 2 twisted bonded pairs with
teal jacket.
EtherNet/IP, double-ended cord set,
M12 female receptacle to RJ45 male,
4-pin, D-coding, 24 AWG TPE cable,
stranded/ shielded, 2 twisted bonded
pairs with teal jacket.
EtherNet/IP, double-ended cord set,
RJ45 male to RJ45 male, 4-pin, 24
AWG TPE cable, stranded/shielded, 2
twisted bonded pairs with teal jacket.
Technical illustration
Color Code
Face views M12 to M12 M12 to RJ45 M12 to RJ45 RJ45 to RJ45
Part number
0985 YM57530 100/...M 0985 YM57530 103/...M 0985 YM57530 104/...M 0985 YM57530 500/...M
Standard cable lengths
1 M / 2 M / 5 M / 10 M / 15 M /
20 M / 30 M
0.15M / 0.25M / 1 M / 2 M / 3 M /
5 M / 10 M / 15 M / 20 M / 30 M
0.25M / 0.5 M / 1 M / 2 M / 5 M /
10 M / 15 M / 20 M
0.5 M / 1 M / 2 M / 3 M /
5 M / 10 M / 15 M / 20 M
EtherNet/IP Double-Ended Cord Sets
CAT5e, High-Flex, 2 Twisted Bonded Pair, Stranded/Shielded, 24 AWG, TPE Jacket
M12 Color RJ45
1 White Orange 1
2 White Green 3
3 Orange 2
4 Green 6
M12 Color RJ45
1 White Orange 1
2 White Green 3
3 Orange 2
4 Green 6
M12 Color
1 White Orange
2 White Green
3 Orange
4 Green
Color RJ45
White Orange 1
White Green 3
Orange 2
Green 6
1.800.Belden1 | www.lumberg-automationusa.com
E lumbergautomation A BELDEN BRAND
800-235-3361 or 1-800-BELDEN1 www.lumberg-automationusa.com40
EtherNet/IP Double-Ended Cord Sets
CAT5e, High-Flex, 2 Twisted Bonded Pair, Stranded/Shielded, 24 AWG, TPE Jacket
Type 0985 YM57530 100 0985 YM57530 103 0985 YM57530 104 0985 YM57530 500
Degree of protection IP68 IP67 / IP20 IP67 / IP20 IP20
Operating temperature range Install = -25°C to +75°C
Operating =-40°C to +75°C
Mechanical
M12
Molded body Polyurethane, black
Coupling nut Brass, nickel plated
Contacts Brass, gold plated
Insert Polyurethane, black
M12 Receptacle
Housing Brass, nickel plated
Insert PUR, black
Contacts Brass, gold plated
RJ45
Plug Polycarbonate
Contacts Phosphor Bronze, gold plated
Boot Elastomer Polyolefin
Electrical
Current rating 4 A 1.5 A
Voltage rating 250 V For “103”, “104” and “500” product the voltage rating os 30VAC/42VDC
Cable Specifications
Voltage Rating (Cable Only) 600V according to UL AWM 20626
Cable jacket TPE
Color Teal
Overall diameter .300”
Conductor 24 AWG, stranded
Number of pairs 2
Shield Tinned Copper braid and Aluminum/Polyester foil
Performance CAT5e, Belden bonded twisted pair cable
Characteristics
NOTE: Vibration & Oil Resistant
applies to M12 side only.
NOTE: Vibration & Oil Resistant
applies to M12 side only.
Recommended panel cut out
The application of these products in harsh environments should always be checked before use.
Specifications subject to alteration.
1.800.Belden1 | www.lumberg-automationusa.com