SparkFun Electronicsが提供する501401のデータシート

((6 First Sensor Acnvg AREA 1Damm‘ man \ («umnxmmm Z 2 D3 E amcxuvoxv ENCAPSULANT S 7 I“ 9 ‘0 1 mo 7 77777 + 77777 \ 525 ‘3 5 L 174 I 2 E wow; 4‘ 113a‘ ‘9 La‘ ‘VZSA 100» "F n n S r or t ‘ 3“ co; 1 r “ 3 s’ e V hermeuc ) Schematic Electroioptical characteristics @ 23 “C | c um um Gamma energy (keV) mu mm: European, Immaunnal Salts: (6 Fm: Sclhur (( Finr 59mm
First Sensor PIN PD Data Sheet
Part Description X100-7 SMD
International / US Order # 501401 / 01-163
Version 26-11-13
Features
Description
Application
RoHS
2002/95/EC
• Medical equipment
Absolute maximum ratings
Absorption of gamma radiation (23 °C)
100
70
50
10
Schematic
Electro-optical characteristics @ 23 °C
Unit
mm
mm²
keV
nA
%/K
pF
pF
ns
M
Ω
A/
Hz
V
European, International Sales:
sales.opto@first-sensor.com
sales.us@first-sensor.com
I
R
= 2 µA
Noise current
V
R
= 12 V
50
V
BR
Breakdown voltage
First Sensor Inc.
5700 Corsa Avenue #105
Westlake Village
CA 91362 USA
T +1 818 706 3400
F +1 818 889 7053
40
t
R
Rise time
V
R
= 12 V; E
= 10 keV; R
L
= 50 Ω
Shunt Resistance
500
V
R
= 10 mV
C
Capacitance
V
R
= 0 V; f = 10 kHz
500
V
R
= 12 V; f = 10 kHz
80
1.5
3
T
OP
Operating temp
-20
°C
V
max
Max reverse voltage V
Active area
100
Typ
Symbol
Characteristic
Test Condition
I
PEAK
Gamma radiation
5
1000
• Ionizing radiation detector
• Personal dosimeter
• 100 mm² PIN detector
• Light blocking encapsulant
• Low dark current
• Low capacitance
Symbol
Unit
Min
Parameter
• High shunt resistance
Square active area PIN photodiode
with 100 mm² active area. Ceramic
carrier type LCC10 package with
light blocking black epoxy
encapsulant. Reflow solderable. Non-
hermetic.
• High sensitivity
T
K
(I
D
)
Temperature coefficient
V
R
= 12 V; change of dark current
13
Energy range of
detectable radiation
First Sensor AG
Peter-Behrens-Strasse 15
12459 Berlin
Germany
T +49 30 6399 2399
F +49 30 639923-752
USA:
6.1 E-14
80
I
D
Dark current
V
R
= 12 V
T
STG
Storage temp
-40
°C
Peak DC current
mA
Active area
Min
10 x 10
0,1%
1,0%
10,0%
100,0%
1 10 100 1000
Absorption probability (%)
Gamma energy (keV)
Lead 3
Lead 8
(( First Sensor 5m osn m 350 am) zsn zun I50 Capacwance (pr ma 5n ‘ DEW ‘3, E ‘ BEDS '2 3 z .u n ‘ agree ‘ UErm n m an Revevse mas (V) an m 20 an on so Reverse mas (V) Package dimension: Handling: European, lnlemallanal Sales: ((6 Fir~tScn~nr ((6 Fm Scnuxr
First Sensor PIN PD Data Sheet
Part Description X100-7 SMD
International / US Order # 501401 / 01-163
Version 26-11-13
Dark current (23 °C)
Capacitance as fct of reverse bias (23 °C)
Package dimension:
Small quantities: Foam pad, boxed (12 cm x 16.5 cm)
Handling:
Please refer to document "Instructions for handling and processing"
Disclaimer: Due to our strive for continuous improvement, specifications are subject to change within our PCN policy according to JESD46C.
European, International Sales:
sales.opto@first-sensor.com
sales.us@first-sensor.com
F +1 818 889 7053
T +1 818 706 3400
Westlake Village
5700 Corsa Avenue #105
T +49 30 6399 2399
F +49 30 639923-752
First Sensor Inc.
USA:
CA 91362 USA
First Sensor AG
Peter-Behrens-Strasse 15
12459 Berlin
Germany
0
50
100
150
200
250
300
350
400
450
500
0 10 20 30 40 50
Capacitance (pF)
Reverse bias (V)
1,0E-10
1,0E-09
1,0E-08
1,0E-07
0 10 20 30
Dark current (A)
Reverse bias (V)