Samtec Inc.が提供するRSP-122811-01 Drawingのデータシート

i o¢o[ .]024 1 Lfsoq m3] $0,45[018] 015[180:0 071:001] m?) so[.020] o[.071] STGNAL 25M 102] "A" T a $2,00[ 079] « 28”“ E 05mm] {TYP} T T. 34[ 053] [ms] /STGNAL [0m] {WHAT T l 0.40] m b] (TV?) 1 2,50[ 7% TTEM NO PART NUMBER 1 RSP-122811-01 0,80[,03] ]4- l r \ASRDUND M© [FOR ALL SOLDER TATLS] 102] TMPEDANCE 50 Q RATED VOLTAGE EU V AC (RMS) RATED FREQUENCY DC TO 6 GHz OPERATTNG TEMP RANGE ABC to 90C OPERATTNG HUMTDTIY 90% OR LESS aR [ ] o.<70[,035]4- e="" *="" ff="" [="" ]="" 0.03[.om]="" «="" gap="" 9="" 0.507gg3[,02o‘gg?="" 7="" _="" a="" p0134="" 017]="" a="" 0.40:0,05[="" 0151.002]="" section="" ””-””aa="" recommended="" p.c.b="" layout="" »="" 1,90[.075]="" «="" 1.04.041="" ]="" refa="" f="" 835%???="" [wp]="" as="" show="" ,="" ,="" j—|_="" cutout="" prohtbttton="" area\="" +="" \\="" ,="" 2,20[="" ]="" t="" 00:0.m[,039:="" 004]="" i="" 5/="" _="" pad="" for="" ground="" j="" \\pad="" fdr="" t-05[»04']="" l—jii]="" 00[,0="" ]="" 4.00[.157]="" womzum="" my;="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
BY SIGNING THIS DOCUMENT
YOU ARE ACCEPTING THE
CONDITIONS SET WITHIN.
YOUR REQUIREMENTS MUST BE
LISTED WITHIN THIS DRAWING.
WHERE NO DIRECTION FROM THE
CUSTOMER IS IDENTIFIED
SAMTEC'S PROCESS
REQUIREMENTS WILL BE USED.
DATE:
COMPANY:
CUSTOMER SIGNATURE:
PRINTED NAME:
PHONE No:
EXCEPTIONS:
DO NOT
SCALE FROM
THIS PRINT
1.05 .041
REF
(TYP)
4.00 .157
1.90 .075
2.20 .087
1.00 .039
1.05 .041
1.00±0.10 .039±.004
CUTOUT PROHIBITION
AREA
RECOMMENDED P.C.B LAYOUT
PAD FOR GROUND
PAD FOR SIGNAL
ORIENTATION OF
CONNECTOR
AS SHOWN
0.60 .024
1.80±0.015
.071±.001
(TYP)
3.00 .118
0.50 .020
0.45 .018
1.80 .071
2.60 .102
"A"
"A"
GROUND
SIGNAL
1.34 .053
0.06 .002
(TYP)
1.28 .050
2.00 .079
0.10[.004]
0.40 .016
(TYP)
2.60 .102
0.80 .031
3.00 .118
0.40 .016
(TYP)
SIGNAL
GROUND
0.15 .006
0.05 .002
0.90 .035
0.44 .017
0.40±0.05 .016±.002
0.50
-
0.00
0.03 .020
+
-
.000
.001
0.03 .001
GAP
SECTION "A"-"A"
(FOR ALL SOLDER TAILS)
C
C
MATERIAL:
SHELL & CENTER CONTACT: PHOS BRONZE C5191
HOUSING: LCP, UL 94 V-0
SPECIFICATIONS:
ELECTRICAL RATINGS
J
SHEET OF
I-PEX MHF I CONNECTOR RECEPTACLE
BY:
RSP-122811-01
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
TIM P.
03/17/2006
1
1
SHEET SCALE: 10:1
F:\DWG\MISC\MKTG\RSP-122811-01-MKT.SLDDRW
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.10 5
.XXX:
.05
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
NOTES:
1. NOT AVAILABLE AS STANDARD.
2. REPRESENTS A CRITICAL DIMENSION.
3. PARTS TO BE PACKAGED IN TAPE & REEL.
4. QUANTITIES UNDER 5000 PCS WILL BE SHIPPED IN POCKETS
WITH COVER TAPE BUT NOT ON A REEL.
5. ROHS COMPLIANT.
6. MINIMUM CONTACT RETENTION FORCE : 0.4 N
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION H