Molexが提供する0151340301 Drawingのデータシート

DOCUMENT NUMBER
DOC TYPE
DOC PART
2012341355 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
201234
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm NTS
DRWN BY DATE
WLXIE 2016/07/12
CHK'D BY DATE
DHUANG16 2016/07/25
APPR BY DATE
YXZOU 2016/07/28
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SEE TABLE
PRODUCT CUSTOMER DRAWING
-
2019/06/11
2019/06/26
2019/06/26
619691
ARAJU
RDESAI01
RDESAI01
EC NO:
DRWN:
CHK'D:
APPR:
B1
REV
SHEET NUMBER
1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 2019/06/26 04:26:01
C
TABLE
PART NUMBER
L1 L2
TITLE
151340300
50
±
6
20
±
5
Picoblade 3 Circuit 50MM
151340301
100
±
6
45
±
5
Picoblade 3 Circuit 100MM
151340302
150
±
8
70
±
5
Picoblade 3 Circuit 150MM
151340303
300
±
10
145
±
10
Picoblade 3 Circuit 300MM
151340305
450
±
10
220
±
10
Picoblade 3 Circuit 450MM
151340306
600
±
10
295
±
10
Picoblade 3 Circuit 600MM
ITEM PART# DESCRIPTION QTY UOM
A,B 510210300 PicoBlade1.25 Rec Hsg 3P 2PC
C500588000 PicoBlade1.25 Crimp Rec Term Chain 6PC
D887804719 Blank label 12.7x35.5mm (WHT:12.7mm) HF 1PC
FROM TO DESCRIPTION COLOR
A1 B3 CABLE 28 AWG UL 1061 BLACK BLACK
A2 B2 CABLE 28 AWG UL 1061 BLACK BLACK
A3 B1 CABLE 28 AWG UL 1061 BLACK BLACK
A
CDBC
L2
L1
3SEE DETAIL A 1
13
NOTES:
1. Cable assembly to be tested 100% for continuity and polarity.
2. Label text must be 2mm max. In height with Arial font.
3. Connector view shown is from mating side.
4. Label must be wrapped in Flag type.
5. Stick UL label on the outside carton.
MOLEX
4MM MAX.
P/N:15134XXXX
MFG: WW-YY
DETAIL A
REVISION
DATE REV DESCRIPTION CHANGER
26/07/2016 AINITIAL RELEASE DICK
26/04/2019 BPROJECT TRANSFER FROM DG TO INDIA ARAJU
24/06/2019 B1 LABEL CHANGE ARAJU
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E