ABLIC Inc.が提供するS-5841 Seriesのデータシート

AABLIC www.cblic‘com ABLIC Inc.
S-5841 Series
www.ablicinc.com TEMPERATURE SWITCH IC (THERMOSTAT IC)
© ABLIC Inc., 2007-2015 Rev.2.2_02
1
The S-5841 Series is a temperature switch IC (thermostat IC) which detects the temperature with a temperature accuracy of
2.5C. The output inverts when temperature reaches the detection temperature. The S-5841 Series restores the output
voltage when the temperature drops to the level of release temperature.
The S-5841 Series operates at the lower power supply voltage of 2.2 V and its current consumption is 10 A typ. due to
CMOS configuration.
A temperature sensor with the negative temperature coefficient, a reference voltage generation circuit, a comparator and a
delay circuit are integrated on one chip, and enclosed into the packages SOT-23-5 and SNT-6A.
Features
Detection temperature: TDET = 40C to 100C, 1C step, detection accuracy: 2.5C
Low voltage operation: VDD = 2.2 V min.
(Detection temperature = 55C to 100C, Ta = 40C to 100C)
Low current consumption: IDD = 10 A typ. (Ta = 25C)
Hysteresis temperature can be switched in 0C, 2C, 4C and 10C.
Selectable output logic in active "H" or "L"
Selectable output form in CMOS or Nch open drain
Operation temperature range: Ta = 40°C to 125°C
Lead-free, Sn 100%, halogen-free*1
*1. Refer to " Product Name Structure" for details.
Applications
Fan control
Air conditioning system
Various electronic devices
Packages
SOT-23-5
SNT-6A
www.ablic.com
IIIIIIIII
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
2
Block Diagrams
1. CMOS output product
RT
VDD
VSS HYS1 HYS2
*1
DET
Logic circuit
(selectable)
Delay circuit
+
Temperature
sensor
Reference voltage
generation circuit
*1. The HYS2 pin is not equipped for SOT-23-5.
Figure 1
2. Nch open drain output product
RT
VDD
VSS HYS1 HYS2
*1
DET
+
Temperature
sensor Delay circuit Logic circuit
(selectable)
Reference voltage
generation circuit
*1. The HYS2 pin is not equipped for SOT-23-5.
Figure 2
5-5841 x xx x M5T1 x T— ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
3
Product Name Structure
Users are able to select the option for hysteresis temperature, detection temperature, output form and logic, package for the
S-5841 Series.
1. Product name
1. 1 SOT-23-5
S-5841 x xx x - M5T1 x
Product name
Package abbreviation and IC packing specifications*1
M5T1: SOT-23-5, Tape
Environmental code
U: Lead-free (Sn 100%), halogen-free
G: Lead-free (for details, please contact our sales office)
Output form and Output logic*2
A: CMOS output (Active "H")
B: CMOS output (Active "L")
C: Nch open drain output (Active "H")
D: Nch open drain output (Active "L")
Detection temperature (TDET)*3
40 to 100
When the detection temperature is 80C, it is expressed as 80.
When the detection temperature is 100C, it is expressed as A0.
Option*4
A: Hysteresis temperature switched in 2C and 10C
B: Hysteresis temperature switched in 4C and 10C
*1. Refer to the tape drawing.
*2. The DET pin output can be selected the output logic in active "H" or "L".
The DET pin output can be selected the output form in CMOS or Nch open drain.
*3. The detection temperature (TDET) can be set in the range of 40C to 100C at 1C step.
*4. The hysteresis temperature is set by the HYS1 pin. By option, the hysteresis temperature of the product is
selectable in 2C and 10C / 4C and 10C.
gm A xx x |6T1U L ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
4
1. 2 SNT-6A
S-5841 A xx x - I6T1 U
Product name
Package abbreviation and IC packing specifications*1
I6T1: SNT-6A, Tape
Environmental code
U: Lead-free (Sn 100%), halogen-free
Output form and Output logic*2
A: CMOS output (Active "H")
B: CMOS output (Active "L")
C: Nch open drain output (Active "H")
D: Nch open drain output (Active "L")
Detection temperature (TDET)*3
40 to 100
When the detection temperature is 80C, it is expressed as 80.
When the detection temperature is 100C, it is expressed as A0.
Option*4
A: Hysteresis temperature switched in 0C, 2C, 4C and 10C
*1. Refer to the tape drawing.
*2. The DET pin output can be selected the output logic in active "H" or "L".
The DET pin output can be selected the output form in CMOS or Nch open drain.
*3. The detection temperature (TDET) can be set in the range of 40C to 100C at 1C step.
*4. The hysteresis temperature can be switched in 0C, 2C, 4C, 10C, and is set by the HYS1 pin and the
HYS2 pin.
2. Packages
Table 1 Package Drawing Codes
Package Name Dimension Tape Reel Land
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SNT-6A PG006-A-P-SD PG006-A-C-SD PG006-A-R-SD PG006-A-L-SD
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
5
3. Product name list
3. 1 SOT-23-5
Table 2
Product Name Detection
Temperature (TDET)DET Pin Output Form DET Pin Output Logic Hysteresis
Temperature (THYS)
S-5841A55D-M5T1x 55C Nch open drain Active "L" 2C, 10C
S-5841A65D-M5T1x 65C Nch open drain Active "L" 2C, 10C
S-5841A75D-M5T1x 75C Nch open drain Active "L" 2C, 10C
S-5841A85D-M5T1x 85C Nch open drain Active "L" 2C, 10C
S-5841A95D-M5T1x 95C Nch open drain Active "L" 2C, 10C
Remark 1. Please contact our sales office for products other than those specified above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
3. 2 SNT-6A
Table 3
Product Name Detection
Temperature (TDET)DET Pin Output Form DET Pin Output Logic Hysteresis
Temperature (THYS)
S-5841A70A-I6T1U 70C CMOS Active "H" 0C, 2C, 4C, 10C
S-5841A80A-I6T1U 80C CMOS Active "H" 0C, 2C, 4C, 10C
S-5841A90A-I6T1U 90C CMOS Active "H" 0C, 2C, 4C, 10C
S-5841A50D-I6T1U 50C Nch open drain Active "L" 0C, 2C, 4C, 10C
Remark Please contact our sales office for products other than those specified above.
HHH ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
6
Pin Configurations
1. SOT-23-5
132
45
Top view
Figure 3
Table 4
Pin No. Symbol Description
1 HYS1*1 Hysteresis pin 1
2 VSS GND pin
3 RT*2 Test pin
4 VDD Power supply pin
5 DET Output pin
*1. Fix the HYS1 pin as VDD pin or VSS pin in use.
*2. Set the RT pin open in use.
2. SNT-6A
5
4
6
2
3
1
Top view
Figure 4
Table 5
Pin No. Symbol Description
1 RT*1 Test pin
2 VSS GND pin
3 HYS1 *2 Hysteresis pin 1
4 DET Output pin
5 HYS2*2 Hysteresis pin 2
6 VDD Power supply pin
*1. Set the RT pin open in use.
*2. Fix the HYS1 pin and the HYS2 pin as VDD pin or VSS pin
in use.
VDD N ans‘ VHVSZ ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
7
Absolute Maximum Ratings
Table 6
(Ta = 25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Power supply voltage (VSS = 0 V) VDD V
SS 12 V
Pin voltage VRT, VHYS1, VHYS2 VSS 0.3 to VDD 0.3 V
Output voltage CMOS output product VDET VSS 0.3 to VDD 0.3 V
Nch open drain product VSS 0.3 to VSS 12.0 V
Power dissipation SOT-23-5 PD 600*1 mW
SNT-6A 4001* mW
Operating ambient temperature To
pr
40 to 125 C
Storage temperature Tst
g
55 to 150 C
*1. When mounted on board
[Mounted board]
(1) Board size : 114.3 mm 76.2 mm t1.6 mm
(2) Board name : JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
8
DC Electrical Characteristics
1. CMOS output product
1. 1 SOT-23-5
Table 7
(Ta = 25C, unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
circuit
Power supply voltage*1 VDD TDET = 55C to 100C 2.2 10.0 V 1
TDET = 40C to 54C 2.6 10.0 V 1
Detection temperature TD T
DET 2.5 TDET T
DET 2.5 C 1
Hysteresis of detection
temperature*2 THYS
Hysteresis option HYS1
A "H" 2 C 1
"L" 10 C 1
B "H" 4 C 1
"L" 10 C 1
Output current IDETH VDD = 3.0 V,
apply to DET pin
VDET = 2.2 V 2 9.4 mA 2
IDETL V
DET = 0.4 V 0.5 2.3 mA 2
Current consumption
during operation IDD V
DD = 3.0 V 10 20 A 1
HYS1 pin input voltage "H" VIH1 0.8 VDD V 3
HYS1 pin input voltage "L" VIL1 0.2 VDD V 3
HYS1 pin input current "H" IIH1 V
DD = 3.0 V, VHYS1 = 3.0 V 0.1 0.1 A 3
HYS1 pin input current "L" IIL1 V
DD = 3.0 V, VHYS1 = 0 V 0.1 0.1 A 3
*1. The minimum operation voltages are as follows under the operation ambient temperature over 100C.
VDD = 2.3 V min. (Detection temperature = 55C to 100C)
VDD = 2.7 V min. (Detection temperature = 40C to 54C)
*2. The hysteresis temperature can be set by the HYS1 pin.
These two types are selectable by option.
Hysteresis option A: 2C of hysteresis temperature during HYS1 = "H",
10C of hysteresis temperature during HYS1 = "L"
Hysteresis option B: 4C of hysteresis temperature during HYS1 = "H",
10C of hysteresis temperature during HYS1 = "L"
[Fahrenheit Celsius Conversion equation]
C = (F 32) 5 / 9
F = 32 C 9 / 5
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
9
1. 2 SNT-6A
Table 8
(Ta = 25C, unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
circuit
Power supply voltage*1 VDD TDET = 55C to 100C 2.2 10.0 V 1
TDET = 40C to 54C 2.6 10.0 V 1
Detection temperature TD T
DET 2.5 TDET T
DET 2.5 C 1
Hysteresis of detection
temperature*2 THYS
HYS1 HYS2
"H" "H" 2 C 1
"H" "L" 4 C 1
"L" "H" 10 C 1
"L" "L" 0 C 1
Output current IDETH VDD = 3.0 V,
apply to DET pin
VDET = 2.2 V 2 9.4 mA 2
IDETL V
DET = 0.4 V 0.5 2.3 mA 2
Current consumption
during operation IDD V
DD = 3.0 V 10 20 A 1
HYS1 pin input voltage "H" VIH1 0.8 VDD V 3
HYS1 pin input voltage "L" VIL1 0.2 VDD V 3
HYS1 pin input current "H" IIH1 V
DD = 3.0 V, VHYS1 = 3.0 V 0.1 0.1 A 3
HYS1 pin input current "L" IIL1 V
DD = 3.0 V, VHYS1 = 0 V 0.1 0.1 A 3
HYS2 pin input voltage "H" VIH2 0.8 VDD V 3
HYS2 pin input voltage "L" VIL2 0.2 VDD V 3
HYS2 pin input current "H" IIH2 V
DD = 3.0 V, VHYS2 = 3.0 V 0.1 0.1 A 3
HYS2 pin input current "L" IIL2 V
DD = 3.0 V, VHYS2 = 0 V 0.1 0.1 A 3
*1. The minimum operation voltages are as follows under the operation ambient temperature over 100C.
VDD = 2.3 V min. (Detection temperature = 55C to 100C)
VDD = 2.7 V min. (Detection temperature = 40C to 54C)
*2. The hysteresis temperature can be switched in 0C, 2C, 4C, 10C, and is set by the HYS1 pin and HYS2 pin.
[Fahrenheit Celsius Conversion equation]
C = (F 32) 5 / 9
F = 32 C 9 / 5
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
10
2. Nch open drain output
2. 1 SOT-23-5
Table 9
(Ta = 25C, unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Tes t
circuit
Power supply voltage*1 VDD TDET = 55C to 100C 2.2 10.0 V 1
TDET = 40C to 54C 2.6 10.0 V 1
Detection temperature TD T
DET 2.5 TDET T
DET 2.5 C 1
Hysteresis of detection
temperature*2 THYS
Hysteresis option HYS1
A "H" 2 C 1
"L" 10 C 1
B "H" 4 C 1
"L" 10 C 1
Output current IDETL V
DET = 0.4 V, VDD = 3.0 V 0.5 2.3 mA 2
Leakage current ILEAK V
DET = 10.0 V, VDD = 3.0 V 100 nA 2
Current consumption
during operation IDD V
DD = 3.0 V 10 20 A 1
HYS1 pin input voltage "H" VIH1 0.8 VDD V 3
HYS1 pin input voltage "L" VIL1 0.2 VDD V 3
HYS1 pin input current "H" IIH1 V
DD = 3.0 V, VHYS1 = 3.0 V 0.1 0.1 A 3
HYS1 pin input current "L" IIL1 V
DD = 3.0 V, VHYS1 = 0 V 0.1 0.1 A 3
*1. The minimum operation voltages are as follows under the operation ambient temperature over 100C.
VDD = 2.3 V min. (Detection temperature = 55C to 100C)
VDD = 2.7 V min. (Detection temperature = 40C to 54C)
*2. The hysteresis temperature can be set by the HYS1 pin.
These two types are selectable by option.
Hysteresis option A: 2C of hysteresis temperature during HYS1 = "H",
10C of hysteresis temperature during HYS1 = "L"
Hysteresis option B: 4C of hysteresis temperature during HYS1 = "H",
10C of hysteresis temperature during HYS1 = "L"
[Fahrenheit Celsius Conversion equation]
C = (F 32) 5 / 9
F = 32 C 9 / 5
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
11
2. 2 SNT-6A
Table 10
(Ta = 25C, unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
circuit
Power supply voltage*1 VDD TDET = 55C to 100C 2.2 10.0 V 1
TDET = 40C to 54C 2.6 10.0 V 1
Detection temperature TD T
DET 2.5 TDET T
DET 2.5 C 1
Hysteresis of detection
temperature*2 THYS
HYS1 HYS2
"H" "H" 2 C 1
"H" "L" 4 C 1
"L" "H" 10 C 1
"L" "L" 0 C 1
Output current IDETL V
DET = 0.4 V, VDD = 3.0 V 0.5 2.3 mA 2
Leakage current ILEAK V
DET = 10.0 V, VDD = 3.0 V 100 nA 2
Current consumption
during operation IDD V
DD = 3.0 V 10 20 A 1
HYS1 pin input voltage "H" VIH1 0.8 VDD V 3
HYS1 pin input voltage "L" VIL1 0.2 VDD V 3
HYS1 pin input current "H" IIH1 V
DD = 3.0 V, VHYS1 = 3.0 V 0.1 0.1 A 3
HYS1 pin input current "L" IIL1 V
DD = 3.0 V, VHYS1 = 0 V 0.1 0.1 A 3
HYS2 pin input voltage "H" VIH2 0.8 VDD V 3
HYS2 pin input voltage "L" VIL2 0.2 VDD V 3
HYS2 pin input current "H" IIH2 V
DD = 3.0 V, VHYS2 = 3.0 V 0.1 0.1 A 3
HYS2 pin input current "L" IIL2 V
DD = 3.0 V, VHYS2 = 0 V 0.1 0.1 A 3
*1. The minimum operation voltages are as follows under the operation ambient temperature over 100C.
VDD = 2.3 V min. (Detection temperature = 55C to 100C)
VDD = 2.7 V min. (Detection temperature = 40C to 54C)
*2. The hysteresis temperature can be switched in 0C, 2C, 4C, 10C, and is set by the HYS1 pin and HYS2 pin.
[Fahrenheit Celsius Conversion equation]
C = (F 32) 5 / 9
F = 32 C 9 / 5
AC Electrical Characteristics
Table 11
Item Symbol Condition Min. Typ. Max. Unit Test
circuit
Noise suppression time tdelay VDD = 3.0 V,
Ta = detection temperature 380 s
T? —__— C) :: —__— C) ::
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
12
Test Circuits
RTVDD
VDD
or
VSS VSS
HYS1
HYS2
*2
DET
S-5841 Series
Open
A
V
V
R
*1
100 kΩ
C
L
C
IN
*1. Resistor (R) is unnecessary for the CMOS output product.
*2. The HYS2 pin is not equipped for SOT-23-5.
Figure 5 Test Circuit 1
RTVDD
VSS
HYS1
HYS2
*1
DET
A
V
V
C
L
C
IN
VDD
or
VSS
S-5841 Series
Open
*1. The HYS2 pin is not equipped for SOT-23-5.
Figure 6 Test Circuit 2
RTVDD
VSS
HYS1
HYS2
*2
DET
S-5841 Series
Open
A
A
V
V
C
L
C
IN
R
*1
100 kΩ
*1. Resistor (R) is unnecessary for the CMOS output product.
*2. The HYS2 pin is not equipped for SOT-23-5.
Figure 7 Test Circuit 3
Re‘ease temperature (+To , Tws) ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
13
Operation
1. Basic operation
The S-5841 Series is a temperature switch IC (thermostat IC) which detects a certain temperature and sends a signal to
an external device. Various combinations of the parameters such as the detection temperature, output form and output
logic can be selected.
Following is about the operation when the DET pin output logic is active "H".
After applying the power supply, the S-5841 Series starts to detect the temperature. If it is lower than the detection
temperature (TD), the DET pin output keeps "L". The temperature rises and exceeds the detection temperature, the
DET pin is set to "H".
After the detection, the temperature drops and reaches the release temperature (TD THYS), the DET pin returns to "L".
Figure 8 is the timing chart.
L
DET pin output
Ambient temperature (Ta)
H
Detection temperature (T
D
)
Hysteresis temperature
(T
HYS
)
Figure 8 Operation when DET Pin Output Logic is Active "H"
2. Hysteresis setting
2. 1 SOT-23-5
The hysteresis temperature can be set by the HYS1 pin. By option, the hysteresis temperature of the product is
selectable in 2C and 10C / 4C and 10C.
Table 12 Hysteresis Option A
Setting Pin Hysteresis Temperature
HYS1
"H" 2C
"L" 10C
Table 13 Hysteresis Option B
Setting Pin Hysteresis Temperature
HYS1
"H" 4C
"L" 10C
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
14
2. 2 SNT-6A
The hysteresis temperature can be switched in 0C, 2C, 4C, 10C, and is set by the HYS1 pin and HYS2 pin.
Table 14 Hysteresis Option A
Setting Pin Hysteresis Temperature
HYS1 HYS2
"H" "H" 2C
"H" "L" 4C
"L" "H" 10C
"L" "L" 0C
3. Delay circuit
The S-5841 Series sets the noise suppression time (tdelay) via the delay circuit. By this, the S-5841 Series prevents false
detection operations of the DET pin output.
The followings are about the operation when the DET pin output logic is active "H".
3. 1 The temperature is the detection temperature or less
The output from a comparator is "H", and the DET pin is "L". Due to noise or others, the output from a comparator is
inverted to "L" once; however, the DET pin keeps "L" if this status is tdelay or shorter.
3. 2 The temperature exceeds the detection temperature
The output from a comparator gets "L". And the DET pin gets "H" after the period has passed tdelay or longer.
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
15
Standard Circuit
RTVDD
VSS
HYS1
HYS2
*2
DET
R
*1
100 kΩ
C
L
C
IN
VDD
or
VSS
S-5841 Series
Open
*1. Resistor (R) is unnecessary for the CMOS output product.
*2. The HYS2 pin is not equipped with SOT-23-5.
Figure 9
Caution The above connection diagram will not guarantee successful operation. Perform thorough evaluation
using actual application to set the constant.
Precautions
Set a capacitor (CIN) of 0.1 F or more between the VDD and VSS pin for stabilization.
Set a capacitor (CL) of about 1 F for the DET pin to prevent malfunction caused by the noise when the power
supply is applied.
The S-5841 Series may oscillate by setting a capacitor to the RT pin. Set the RT pin open in use.
If the RT pin is short-circuited to VSS, the DET pin becomes active in the S-5841 Series.
Fix the HYS1 pin and the HYS2 pin VDD or VSS in use.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by
products, including this IC, of patents owned by a third party.
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
16
Characteristics (Typical Data)
1. Current consumption vs. Power supply voltage characteristics
1234
IDD [μA]
14
13
12
11
10
8
9
067891011125
VDD [V]
40°C
+25°C
+100°C
+125°C
2. DET pin current "H" vs. Power supply voltage characteristics (CMOS output product only)
VDET = VDD 0.8 V
1234
I
DETH
[mA]
30
25
20
15
10
0
5
067891011125
V
DD
[V]
40°C
+25°C
+100°C
+125°C
3. DET pin current "L" vs. Power supply voltage characteristics
VDET = 0.4 V
1234
IDETL [mA]
10
8
6
4
0
2
067891011125
VDD [V]
40°C
+25°C
+100°C
+125°C
4. Noise suppression time vs. Power supply voltage characteristics
1234
tdelay [μs]
1500
1250
1000
750
500
0
250
067891011125
VDD [V]
ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
Rev.2.2_02 S-5841 Series
17
5. Response against heat (Output voltage vs. Time)
5. 1 When packages are put into the air of 100 degrees from the air of 25 degrees at t = 0 s
VDD = 3.0 V, CL = 0 F, Detection temperature = 70C, Active "L"
20
2
1
0
1
4
3
02040
10 10 30 50 60
V
DET
[V]
t [s]
5. 2 When packages are put into the liquid of 100 degrees from the air of 25 degrees at t = 0 s
VDD = 3.0 V, CL = 0 F, Detection temperature = 70C, Active "L"
20
2
1
0
1
4
3
02040
10 10 30 50 60
V
DET
[V]
t [s]
6. Response against startup
6. 1 The detection temperature or lower (Ta TD)
CL = 0 F, Active "L"
t (100 μs / div.)
V
DD
(= 3.0 V)
DET
1 V / div.
GND
1 V / div.
GND
6. 2 Higher than the detection temperature (Ta > TD)
CL = 0 F, Active "L"
t (100 μs / div.)
V
DD
(= 3.0 V)
DET
1 V / div.
GND
1 V / div.
GND
DEED ABLIC Inc.
TEMPERATURE SWITCH IC (THERMOSTAT IC)
S-5841 Series Rev.2.2_02
18
Marking Specifications
1. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3): Product code (refer to Product name vs. Product code)
(4): Lot number
Product name vs. Product code
Product Name Product Code
(1) (2) (3)
S-5841A55D-M5T1x T H B
S-5841A65D-M5T1x T H C
S-5841A75D-M5T1x T H D
S-5841A85D-M5T1x T H E
S-5841A95D-M5T1x T H F
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
2. SNT-6A
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(1) to (3): Product code (refer to Product name vs. Product code)
(4) to (6): Lot number
Product name vs. Product code
Product Name Product Code
(1) (2) (3)
S-5841A70A-I6T1U T I G
S-5841A80A-I6T1U T I H
S-5841A90A-I6T1U T I I
S-5841A50D-I6T1U T H A
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
1.6:!) 04 1.8010 03 W (0.2)
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A-A-PKG Dimensions
PG006-A-P-SD-2.1
No. PG006-A-P-SD-2.1
0.2±0.05
0.48±0.02
0.08 +0.05
-0.02
0.5
1.57±0.03
123
45
6
o' 4 4 H 20 005I S ~~9~>®4~94 414444: .1 4444 4444444 44 “ - <—> 20510.05 No. PGOOB—A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.85±0.05 0.65±0.05
0.25±0.05
mm
PG006-A-C-SD-2.0
SNT-6A-A-Carrier Tape
No. PG006-A-C-SD-2.0
+0.1
-0
1
2
4
3
56
N0. PGOOB—A—R-SD-1 .0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY.
No. PG006-A-R-SD-1.0
PG006-A-R-SD-1.0
Enlarged drawing in the central part
SNT-6A-A-Reel
5,000
mm
++<74>¢+ >'< asziaiymlfilzathmiéu="" a="">'<><75éb\ a="" fig="" 1.="" ii'y‘r-‘fwe—il="" fnie‘fid‘alo="" edbhoa‘zfi’f—dfil’ik'="" l’ailvg="" (="" t53“,="" 2.=""> FIifi-‘zkfibfl’c ( T53“, 4. EH“: " /(‘y‘7‘—°}f§fi0$§l%" E$E§Lt'< iiiifififiléfifl‘mfi="" a="">'< iimflifiéfiiflfflifi‘éfififl="" 0="" iii="" 1.="" ilwfifiifimfimn‘fififliléfi‘="" qe.="" 1‘="" efifi‘r="" fifitmlfifllll="" wflflflfilfifl)="" we’je="" 0‘03="" mm="" blt.="" 33‘="" iflmfiflrfiiflfiflfilill-‘sfllfliwfi.="" 4.="" manama:="" "snt="" fifiwfiflmfi".="" n0.="" pgoog-a-l—sd—4.="" 1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A-A
-Land Recommendation
PG006-A-L-SD-4.1
No. PG006-A-L-SD-4.1
0.3
0.2
0.52
1.36
0.52
1
2
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.30 mm ~ 1.40 mm)
0.03 mm
SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package ( 1.30 mm ~ 1.40 mm ).
1.
2. (1.30 mm ~ 1.40 mm)
(0.25 mm min. / 0.30 mm typ.)
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com