S-1135 Seriesのデータシート

AABLIC 5.5 V INPUT, 300 mA VOLTAGE REGULATOR k > ABLIC Inc.
S-1135 Series
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
www.ablic.com
© ABLIC Inc., 2008-2018 Rev.2.3_00
1
The S-1135 Series, developed using the CMOS technology, is a positive voltage regulator IC which has the low dropout
voltage, the high-accuracy output voltage and the low current consumption (300 mA output current).
A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 45 μA typ.
The overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. The
ON / OFF circuit ensures longer battery life.
Various capacitors, also small ceramic capacitors, can be used for this IC more than for the conventional regulator ICs which
have CMOS technology.
Furthermore, a small SOT-89-5, SOT-23-5, and HSNT-6A packages realize high-density mounting.
Features
Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
Input voltage: 1.5 V to 5.5 V
Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product : ±15 mV)
Dropout voltage: 160 mV typ. (2.6 V output product, IOUT = 300 mA)
Current consumption: During operation: 45 μA typ., 65 μA max.
During power-off: 0.1 μA typ., 1.0 μA max.
Output current: Possible to output 300 mA (VIN VOUT
(
S
)
+ 1.0 V)*1
Input and output capacitors : A ceramic capacitor of 1.0 μF or more can be used.
Ripple rejection: 70 dB typ. (1.0 V output product, f = 1.0 kHz)
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in ON / OFF circuit: Ensures long battery life.
Discharge shunt function “available” / “unavailable” is selectable.
Pull-down / pull-up function “available” / “unavailable” is selectable.
Operation temperature range: Ta = 40°C to +85°C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to “ Product Name Structure” for details.
Applications
Power supply for battery-powered device
Power supply for cellular phone
Power supply for portable equipment
Packages
SOT-89-5
SOT-23-5
HSNT-6A
ON/OFFO E} vss o ON/OFFC vss O ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
2
Block Diagrams
1. S-1135 Series A type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
ON / OFF
circuit
Reference
voltage circuit
+
*1
*1
*1. Parasitic diode
Function Status
ON / OFF logic Active “H”
Discharge shunt
function Available
Pull-up resistor Unavailable
Pull-down resistor Available
Figure 1
2. S-1135 Series B type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “H”
Discharge shunt
function Available
Pull-up resistor Unavailable
Pull-down resistor Unavailable
Figure 2
Lfl ON/OFFO vsso 0 Im1 ON/OFFO vss O ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
3
3. S-1135 Series C type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “H”
Discharge shunt
function Unavailable
Pull-up resistor Unavailable
Pull-down resistor Available
Figure 3
4. S-1135 Series D type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “H”
Discharge shunt
function Unavailable
Pull-up resistor Unavailable
Pull-down resistor Unavailable
Figure 4
Lfl ON/OFFO 1 vsso 0 Im1 ON/OFFO vss O ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
4
5. S-1135 Series E type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “L”
Discharge shunt
function Available
Pull-up resistor Available
Pull-down resistor Unavailable
Figure 5
6. S-1135 Series F type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “L”
Discharge shunt
function Available
Pull-up resistor Unavailable
Pull-down resistor Unavailable
Figure 6
Lfl ON/OFFO vsso 0 Im1 ON/OFFO vss O ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
5
7. S-1135 Series G type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “L”
Discharge shunt
function Unavailable
Pull-up resistor Available
Pull-down resistor Unavailable
Figure 7
8. S-1135 Series H type
VSS
ON / OFF
VIN VOUT
Overcurrent
protection circuit
Reference
voltage circuit
+
*1
ON / OFF
circuit
*1. Parasitic diode
Function Status
ON / OFF logic Active “L”
Discharge shunt
function Unavailable
Pull-up resistor Unavailable
Pull-down resistor Unavailable
Figure 8
xxx U753x xxx MD x ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
6
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1135 Series. Refer to “1. Product
name” regarding the contents of product name, “2. Function list of product type” regarding the product type, “3.
Packages” regarding the package drawings.
1. Product name
1. 1 SOT-89-5
S-1135 x xx - U5T1 x
Output voltage*2
10 to 35
(e.g., when the output voltage is 1.0 V, it is expressed as 10.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
G: Lead-free (for details, please contact our sales office)
Product type*3
A to H
Package abbreviation and IC packing specifications*1
U5T1: SOT-89-5, Tape
*1. Refer to the tape drawing.
*2. If you request the product which has 0.05 V step, contact our sales office.
*3. Refer to “2. Function list of product type”.
1. 2 SOT-23-5
S-1135 x xx - M5T1 x
Output voltage*2
10 to 35
(e.g., when the output voltage is 1.0 V, it is expressed as 10.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
S: Lead-free, halogen-free
Product type*3
A to H
Package abbreviation and IC packing specifications*1
M5T1: SOT-23-5, Tape
*1. Refer to the tape drawing.
*2. If you request the product which has 0.05 V step, contact our sales office.
*3. Refer to “2. Function list of product type”.
xxx gnu ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
7
1. 3 HSNT-6A
S-1135 x xx - A6T1 U
Output voltage*2
10 to 35
(e.g., when the output voltage is 1.0 V, it is expressed as 10.)
Environmental code
U: Lead-free (Sn 100%), halogen-free
Product type*3
A to H
Package abbreviation and IC packing specifications*1
A6T1: HSNT-6A, Tape
*1. Refer to the tape drawing.
*2. If you request the product which has 0.05 V step, contact our sales office.
*3. Refer to “2. Function list of product type”.
2. Function list of product type
Table 1
Product Type ON / OFF Logic Discharge Shunt Function Pull-up Resistor Pull-down Resistor
A Active “H” Available Unavailable Available
B Active “H” Available Unavailable Unavailable
C Active “H” Unavailable Unavailable Available
D Active “H” Unavailable Unavailable Unavailable
E Active “L” Available Available Unavailable
F Active “L” Available Unavailable Unavailable
G Active “L” Unavailable Available Unavailable
H Active “L” Unavailable Unavailable Unavailable
3. Packages
Package Name Drawing Code
Package Tape Reel Land Stencil Opening
SOT-89-5 UP005-A-P-SD UP005-A-C-SD UP005-A-R-SD
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
HSNT-6A PJ006-A-P-SD PJ006-A-C-SD PJ006-A-R-SD PJ006-A-LM-SD PJ006-A-LM-SD
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
8
4. Product name list
4. 1 S-1135 Series A type
ON / OFF logic: Active “H” Pull-up resistor: Unavailable
Discharge shunt function: Available Pull-down resistor: Available
Table 2
Output Voltage SOT-89-5 SOT-23-5 HSNT-6A
1.0 V ±15 mV S-1135A10-U5T1x S-1135A10-M5T1y S-1135A10-A6T1U
1.1 V ±15 mV S-1135A11-U5T1x S-1135A11-M5T1y S-1135A11-A6T1U
1.2 V ±15 mV S-1135A12-U5T1x S-1135A12-M5T1y S-1135A12-A6T1U
1.3 V ±15 mV S-1135A13-U5T1x S-1135A13-M5T1y S-1135A13-A6T1U
1.4 V ±15 mV S-1135A14-U5T1x S-1135A14-M5T1y S-1135A14-A6T1U
1.5 V ±1.0% S-1135A15-U5T1x S-1135A15-M5T1y S-1135A15-A6T1U
1.6 V ±1.0% S-1135A16-U5T1x S-1135A16-M5T1y S-1135A16-A6T1U
1.7 V ±1.0% S-1135A17-U5T1x S-1135A17-M5T1y S-1135A17-A6T1U
1.8 V ±1.0% S-1135A18-U5T1x S-1135A18-M5T1y S-1135A18-A6T1U
1.85 V ±1.0% S-1135A1J-U5T1x S-1135A1J-M5T1y S-1135A1J-A6T1U
1.9 V ±1.0% S-1135A19-U5T1x S-1135A19-M5T1y S-1135A19-A6T1U
2.0 V ±1.0% S-1135A20-U5T1x S-1135A20-M5T1y S-1135A20-A6T1U
2.1 V ±1.0% S-1135A21-U5T1x S-1135A21-M5T1y S-1135A21-A6T1U
2.2 V ±1.0% S-1135A22-U5T1x S-1135A22-M5T1y S-1135A22-A6T1U
2.3 V ±1.0% S-1135A23-U5T1x S-1135A23-M5T1y S-1135A23-A6T1U
2.4 V ±1.0% S-1135A24-U5T1x S-1135A24-M5T1y S-1135A24-A6T1U
2.5 V ±1.0% S-1135A25-U5T1x S-1135A25-M5T1y S-1135A25-A6T1U
2.6 V ±1.0% S-1135A26-U5T1x S-1135A26-M5T1y S-1135A26-A6T1U
2.7 V ±1.0% S-1135A27-U5T1x S-1135A27-M5T1y S-1135A27-A6T1U
2.8 V ±1.0% S-1135A28-U5T1x S-1135A28-M5T1y S-1135A28-A6T1U
2.85 V ±1.0% S-1135A2J-U5T1x S-1135A2J-M5T1y S-1135A2J-A6T1U
2.9 V ±1.0% S-1135A29-U5T1x S-1135A29-M5T1y S-1135A29-A6T1U
3.0 V ±1.0% S-1135A30-U5T1x S-1135A30-M5T1y S-1135A30-A6T1U
3.1 V ±1.0% S-1135A31-U5T1x S-1135A31-M5T1y S-1135A31-A6T1U
3.2 V ±1.0% S-1135A32-U5T1x S-1135A32-M5T1y S-1135A32-A6T1U
3.3 V ±1.0% S-1135A33-U5T1x S-1135A33-M5T1y S-1135A33-A6T1U
3.4 V ±1.0% S-1135A34-U5T1x S-1135A34-M5T1y S-1135A34-A6T1U
3.5 V ±1.0% S-1135A35-U5T1x S-1135A35-M5T1y S-1135A35-A6T1U
Remark 1. Please contact our sales office for products with specifications other than the above.
2. x: G or U
y: S or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
9
4. 2 S-1135 Series B type
ON / OFF logic: Active “H” Pull-up resistor: Unavailable
Discharge shunt function: Available Pull-down resistor: Unavailable
Table 3
Output Voltage SOT-89-5 SOT-23-5 HSNT-6A
1.0 V ±15 mV S-1135B10-U5T1x S-1135B10-M5T1y S-1135B10-A6T1U
1.1 V ±15 mV S-1135B11-U5T1x S-1135B11-M5T1y S-1135B11-A6T1U
1.2 V ±15 mV S-1135B12-U5T1x S-1135B12-M5T1y S-1135B12-A6T1U
1.3 V ±15 mV S-1135B13-U5T1x S-1135B13-M5T1y S-1135B13-A6T1U
1.4 V ±15 mV S-1135B14-U5T1x S-1135B14-M5T1y S-1135B14-A6T1U
1.5 V ±1.0% S-1135B15-U5T1x S-1135B15-M5T1y S-1135B15-A6T1U
1.6 V ±1.0% S-1135B16-U5T1x S-1135B16-M5T1y S-1135B16-A6T1U
1.7 V ±1.0% S-1135B17-U5T1x S-1135B17-M5T1y S-1135B17-A6T1U
1.8 V ±1.0% S-1135B18-U5T1x S-1135B18-M5T1y S-1135B18-A6T1U
1.85 V ±1.0% S-1135B1J-U5T1x S-1135B1J-M5T1y S-1135B1J-A6T1U
1.9 V ±1.0% S-1135B19-U5T1x S-1135B19-M5T1y S-1135B19-A6T1U
2.0 V ±1.0% S-1135B20-U5T1x S-1135B20-M5T1y S-1135B20-A6T1U
2.1 V ±1.0% S-1135B21-U5T1x S-1135B21-M5T1y S-1135B21-A6T1U
2.2 V ±1.0% S-1135B22-U5T1x S-1135B22-M5T1y S-1135B22-A6T1U
2.3 V ±1.0% S-1135B23-U5T1x S-1135B23-M5T1y S-1135B23-A6T1U
2.4 V ±1.0% S-1135B24-U5T1x S-1135B24-M5T1y S-1135B24-A6T1U
2.5 V ±1.0% S-1135B25-U5T1x S-1135B25-M5T1y S-1135B25-A6T1U
2.6 V ±1.0% S-1135B26-U5T1x S-1135B26-M5T1y S-1135B26-A6T1U
2.7 V ±1.0% S-1135B27-U5T1x S-1135B27-M5T1y S-1135B27-A6T1U
2.8 V ±1.0% S-1135B28-U5T1x S-1135B28-M5T1y S-1135B28-A6T1U
2.85 V ±1.0% S-1135B2J-U5T1x S-1135B2J-M5T1y S-1135B2J-A6T1U
2.9 V ±1.0% S-1135B29-U5T1x S-1135B29-M5T1y S-1135B29-A6T1U
3.0 V ±1.0% S-1135B30-U5T1x S-1135B30-M5T1y S-1135B30-A6T1U
3.1 V ±1.0% S-1135B31-U5T1x S-1135B31-M5T1y S-1135B31-A6T1U
3.2 V ±1.0% S-1135B32-U5T1x S-1135B32-M5T1y S-1135B32-A6T1U
3.3 V ±1.0% S-1135B33-U5T1x S-1135B33-M5T1y S-1135B33-A6T1U
3.4 V ±1.0% S-1135B34-U5T1x S-1135B34-M5T1y S-1135B34-A6T1U
3.5 V ±1.0% S-1135B35-U5T1x S-1135B35-M5T1y S-1135B35-A6T1U
Remark 1. Please contact our sales office for products with specifications other than the above.
2. x: G or U
y: S or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
10
4. 3 S-1135 Series C type
ON / OFF logic: Active “H” Pull-up resistor: Unavailable
Discharge shunt function: Unavailable Pull-down resistor: Available
Table 4
Output Voltage SOT-89-5 SOT-23-5 HSNT-6A
1.0 V ±15 mV S-1135C10-U5T1x S-1135C10-M5T1y S-1135C10-A6T1U
1.1 V ±15 mV S-1135C11-U5T1x S-1135C11-M5T1y S-1135C11-A6T1U
1.2 V ±15 mV S-1135C12-U5T1x S-1135C12-M5T1y S-1135C12-A6T1U
1.3 V ±15 mV S-1135C13-U5T1x S-1135C13-M5T1y S-1135C13-A6T1U
1.4 V ±15 mV S-1135C14-U5T1x S-1135C14-M5T1y S-1135C14-A6T1U
1.5 V ±1.0% S-1135C15-U5T1x S-1135C15-M5T1y S-1135C15-A6T1U
1.6 V ±1.0% S-1135C16-U5T1x S-1135C16-M5T1y S-1135C16-A6T1U
1.7 V ±1.0% S-1135C17-U5T1x S-1135C17-M5T1y S-1135C17-A6T1U
1.8 V ±1.0% S-1135C18-U5T1x S-1135C18-M5T1y S-1135C18-A6T1U
1.85 V ±1.0% S-1135C1J-U5T1x S-1135C1J-M5T1y S-1135C1J-A6T1U
1.9 V ±1.0% S-1135C19-U5T1x S-1135C19-M5T1y S-1135C19-A6T1U
2.0 V ±1.0% S-1135C20-U5T1x S-1135C20-M5T1y S-1135C20-A6T1U
2.1 V ±1.0% S-1135C21-U5T1x S-1135C21-M5T1y S-1135C21-A6T1U
2.2 V ±1.0% S-1135C22-U5T1x S-1135C22-M5T1y S-1135C22-A6T1U
2.3 V ±1.0% S-1135C23-U5T1x S-1135C23-M5T1y S-1135C23-A6T1U
2.4 V ±1.0% S-1135C24-U5T1x S-1135C24-M5T1y S-1135C24-A6T1U
2.5 V ±1.0% S-1135C25-U5T1x S-1135C25-M5T1y S-1135C25-A6T1U
2.6 V ±1.0% S-1135C26-U5T1x S-1135C26-M5T1y S-1135C26-A6T1U
2.7 V ±1.0% S-1135C27-U5T1x S-1135C27-M5T1y S-1135C27-A6T1U
2.8 V ±1.0% S-1135C28-U5T1x S-1135C28-M5T1y S-1135C28-A6T1U
2.85 V ±1.0% S-1135C2J-U5T1x S-1135C2J-M5T1y S-1135C2J-A6T1U
2.9 V ±1.0% S-1135C29-U5T1x S-1135C29-M5T1y S-1135C29-A6T1U
3.0 V ±1.0% S-1135C30-U5T1x S-1135C30-M5T1y S-1135C30-A6T1U
3.1 V ±1.0% S-1135C31-U5T1x S-1135C31-M5T1y S-1135C31-A6T1U
3.2 V ±1.0% S-1135C32-U5T1x S-1135C32-M5T1y S-1135C32-A6T1U
3.3 V ±1.0% S-1135C33-U5T1x S-1135C33-M5T1y S-1135C33-A6T1U
3.4 V ±1.0% S-1135C34-U5T1x S-1135C34-M5T1y S-1135C34-A6T1U
3.5 V ±1.0% S-1135C35-U5T1x S-1135C35-M5T1y S-1135C35-A6T1U
Remark 1. Please contact our sales office for products with specifications other than the above.
2. x: G or U
y: S or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
11
4. 4 S-1135 Series D type
ON / OFF logic: Active “H” Pull-up resistor: Unavailable
Discharge shunt function: Unavailable Pull-down resistor: Unavailable
Table 5
Output Voltage SOT-89-5 SOT-23-5 HSNT-6A
1.0 V ±15 mV S-1135D10-U5T1x S-1135D10-M5T1y S-1135D10-A6T1U
1.1 V ±15 mV S-1135D11-U5T1x S-1135D11-M5T1y S-1135D11-A6T1U
1.2 V ±15 mV S-1135D12-U5T1x S-1135D12-M5T1y S-1135D12-A6T1U
1.3 V ±15 mV S-1135D13-U5T1x S-1135D13-M5T1y S-1135D13-A6T1U
1.4 V ±15 mV S-1135D14-U5T1x S-1135D14-M5T1y S-1135D14-A6T1U
1.5 V ±1.0% S-1135D15-U5T1x S-1135D15-M5T1y S-1135D15-A6T1U
1.6 V ±1.0% S-1135D16-U5T1x S-1135D16-M5T1y S-1135D16-A6T1U
1.7 V ±1.0% S-1135D17-U5T1x S-1135D17-M5T1y S-1135D17-A6T1U
1.8 V ±1.0% S-1135D18-U5T1x S-1135D18-M5T1y S-1135D18-A6T1U
1.85 V ±1.0% S-1135D1J-U5T1x S-1135D1J-M5T1y S-1135D1J-A6T1U
1.9 V ±1.0% S-1135D19-U5T1x S-1135D19-M5T1y S-1135D19-A6T1U
2.0 V ±1.0% S-1135D20-U5T1x S-1135D20-M5T1y S-1135D20-A6T1U
2.1 V ±1.0% S-1135D21-U5T1x S-1135D21-M5T1y S-1135D21-A6T1U
2.2 V ±1.0% S-1135D22-U5T1x S-1135D22-M5T1y S-1135D22-A6T1U
2.3 V ±1.0% S-1135D23-U5T1x S-1135D23-M5T1y S-1135D23-A6T1U
2.4 V ±1.0% S-1135D24-U5T1x S-1135D24-M5T1y S-1135D24-A6T1U
2.5 V ±1.0% S-1135D25-U5T1x S-1135D25-M5T1y S-1135D25-A6T1U
2.6 V ±1.0% S-1135D26-U5T1x S-1135D26-M5T1y S-1135D26-A6T1U
2.7 V ±1.0% S-1135D27-U5T1x S-1135D27-M5T1y S-1135D27-A6T1U
2.8 V ±1.0% S-1135D28-U5T1x S-1135D28-M5T1y S-1135D28-A6T1U
2.85 V ±1.0% S-1135D2J-U5T1x S-1135D2J-M5T1y S-1135D2J-A6T1U
2.9 V ±1.0% S-1135D29-U5T1x S-1135D29-M5T1y S-1135D29-A6T1U
3.0 V ±1.0% S-1135D30-U5T1x S-1135D30-M5T1y S-1135D30-A6T1U
3.1 V ±1.0% S-1135D31-U5T1x S-1135D31-M5T1y S-1135D31-A6T1U
3.2 V ±1.0% S-1135D32-U5T1x S-1135D32-M5T1y S-1135D32-A6T1U
3.3 V ±1.0% S-1135D33-U5T1x S-1135D33-M5T1y S-1135D33-A6T1U
3.4 V ±1.0% S-1135D34-U5T1x S-1135D34-M5T1y S-1135D34-A6T1U
3.5 V ±1.0% S-1135D35-U5T1x S-1135D35-M5T1y S-1135D35-A6T1U
Remark 1. Please contact our sales office for products with specifications other than the above.
2. x: G or U
y: S or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
Htltl ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
12
Pin Configurations
1. SOT-89-5
132
45
Top view
Table 6
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3 NC
*1
No connection
4 ON / OFF ON / OFF pin
5 VIN Input voltage pin
Figure 9
*1. The NC pin is electrically open.
The NC pin can be connected to VIN pin or VSS pin.
2. SOT-23-5
132
45
Top view
Table 7
Pin No. Symbol Description
1 VIN Input voltage pin
2 VSS GND pin
3 ON / OFF ON / OFF pin
4 NC
*1
No connection
5 VOUT Output voltage pin
Figure 10
*1. The NC pin is electrically open.
The NC pin can be connected to VIN pin or VSS pin.
3. HSNT-6A
5
4
6
2
3
1
2
3
1
5
4
6
Top view
Bottom view
*1
Table 8
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VSS GND pin
3 NC
*
2
No connection
4 ON / OFF ON / OFF pin
5 NC
*
2
No connection
6 VIN Input voltage pin
Figure 11
*1. Connect the heat sink of backside at shadowed area to the board, and set electric potential GND.
However, do not use it as the function of electrode.
*2. The NC pin is electrically open.
The NC pin can be connected to VIN pin or VSS pin.
Power Dissipation (PD) [mVV] ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
13
Absolute Maximum Ratings
Table 9
(Ta = 25°C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS + 6.0 V
VON / OFF V
SS 0.3 to VIN + 0.3 V
Output voltage VOUT V
SS 0.3 to VIN + 0.3 V
Power dissipation
SOT-89-5
PD
1000*1 mW
SOT-23-5 600*1 mW
HSNT-6A 1000*2 mW
Operation ambient temperature To
pr
40 to +85 °C
Storage temperature Tst
40 to +125 °C
*1. When mounted on board
[Mounted board]
(1) Board size : 114.3 mm × 76.2 mm × t1.6 mm
(2) Name : JEDEC STANDARD51-7
*2. When mounted on board
[Mounted board]
(1) Board size : 50 mm × 50 mm × t1.6 mm
(2) Wiring ratio : 50%
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
0
Power Dissipation (PD) [mW]
Ambient Temperature (Ta) [°C]
400
200
600
1000
800
1200
SOT-89-5
HSNT-6A
SOT-23-5
Figure 12 Power Dissipation of Package
25‘ ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
14
Electrical Characteristics
Table 10 (1 / 2)
(Ta = 25°C unless otherwise specified)
Item Symbol Conditions Min. Typ. Max. Unit
Test
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
+
1.0 V,
I
OUT
= 100 mA
1.0 V
V
OUT(S)
< 1.5 V V
OUT(S)
0.015 V
OUT(S)
V
OUT(S)
+
0.015 V 1
1.5 V
V
OUT(S)
3.5 V V
OUT(S)
×
0.99 V
OUT(S)
V
OUT(S)
×
1.01 V 1
Output current
*2
I
OUT
V
IN
V
OUT
(
S
)
+
1.0 V 300
*5
mA 3
Dropout voltage
*3
V
drop
I
OUT
= 300 mA
1.0 V
V
OUT
(
S
)
< 1.1 V 0.50 0.61 0.72 V 1
1.1 V
V
OUT
(
S
)
< 1.2 V
0.49 0.61 V 1
1.2 V
V
OUT
(
S
)
< 1.3 V
0.38 0.53 V 1
1.3 V
V
OUT
(
S
)
< 1.4 V
0.31 0.47 V 1
1.4 V
V
OUT
(
S
)
< 1.5 V
0.27 0.41 V 1
1.5 V
V
OUT
(
S
)
< 2.0 V
0.25 0.38 V 1
2.0 V
V
OUT
(
S
)
< 2.6 V
0.21 0.32 V 1
2.6 V
V
OUT
(
S
)
3.5 V
0.16 0.26 V 1
Line regulation
OUTIN
OUT1
VV
V
Δ
Δ
1.6 V
V
IN
5.5 V,
I
OUT
= 100 mA 1.0 V
V
OUT(S)
< 1.1 V
0.05 0.2 %/V 1
V
OUT(S)
+
0.5 V
V
IN
5.5 V,
I
OUT
= 100 mA 1.1 V
V
OUT(S)
3.5 V
0.05 0.2 %/V 1
Load regulation
Δ
V
OUT2
V
IN
= V
OUT(S)
+
1.0 V,
1.0 mA
I
OUT
150 mA
1.0 V
V
OUT
(
S
)
2.0 V
15 20 mV 1
2.0 V < V
OUT
(
S
)
3.5 V
15 25 mV 1
V
IN
= V
OUT(S)
+
1.0 V,
1.0 mA
I
OUT
300 mA
1.0 V
V
OUT
(
S
)
3.0 V
30 40 mV 1
3.0 V < V
OUT
(
S
)
3.5 V
30 45 mV 1
Output voltage
temperature coefficient
*4
OUT
OUT
VTa
V
Δ
Δ
V
IN
= V
OUT(S)
+
1.0 V, I
OUT
= 100 mA,
40
°
C
Ta
+85
°
C
±
130
ppm/
°
C 1
Current consumption
during operation I
SS1
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = ON, no load
45 65
μ
A 2
Current consumption
during power-off I
SS2
V
IN
= V
OUT(S)
+
1.0 V, ON / OFF pin = OFF, no load
0.1 1.0
μ
A 2
Input voltage V
IN
1.5
5.5 V
ON / OFF pin
input voltage “H” V
SH
V
IN
= V
OUT(S)
+
1.0 V, R
L
= 1.0 k
Ω
determined by V
OUT
output level 1.0
V 4
ON / OFF pin
input voltage “L” V
SL
V
IN
= V
OUT(S)
+
1.0 V, R
L
= 1.0 k
Ω
determined by V
OUT
output level
0.3 V 4
ON / OFF pin
input current “H” I
SH
V
IN
= 5.5 V,
V
ON / OFF
= 5.5 V
B / D / E / F / G / H type
0.1
0.1
μ
A 4
A / C type 1.0 2.5 5.0
μ
A 4
ON / OFF pin
input current “L” I
SL
V
IN
= 5.5 V,
V
ON / OFF
= 0 V
A / B / C / D / F / H type
0.1
0.1
μ
A 4
E / G type 1.0 2.5 5.0
μ
A 4
Ripple rejection
RR
V
IN
= V
OUT(S)
+
1.0 V,
f = 1.0 kHz,
Δ
V
rip
= 0.5 Vrms,
I
OUT
= 50 mA
1.0 V
V
OUT(S)
1.2 V
70
dB 5
1.2 V < V
OUT(S)
3.5 V
65
dB 5
Short-circuit current I
short
V
IN
= V
OUT
(
S
)
+
1.0 V, ON / OFF pin = ON, V
OUT
= 0 V
100
mA 3
AVour AVom ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
15
Table 10 (2 / 2)
S-1135 Series A / B / E / F type (With discharge shunt function)
Item Symbol Conditions Min. Typ. Max. Unit
Test
Circuit
Discharge shunt
resistance during
power-off
R
LOW
V
OUT
= 0.1 V, V
IN
= 5.5 V
35
Ω
3
S-1135 Series A / C / E / G type (With pull-up / pull-down resistor)
Item Symbol Conditions Min. Typ. Max. Unit
Test
Circuit
Power-off pull-up /
pull-down resistor R
PD
1.0 2.2 5.0 M
Ω
4
*1. VOUT(S): Set output voltage
VOUT(E): Actual output voltage
Output voltage when fixing IOUT(= 100 mA) and inputting VOUT
(
S
)
+1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT
(
E
)
after gradually increasing the output current.
*3. Vdrop = VIN1 (VOUT3 × 0.98)
V
OUT3 is the output voltage when VIN = VOUT(S) + 1.0 V and IOUT = 300 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S)[]
V*2 × ΔVOUT
ΔTa VOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
—|W ml 1T7 m1 m1 m1 I» I» ml» I» I” i; fly; firm” :1 r; l l l .|W
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
16
Test Circuits
1. +
VOUT
VIN
VSS
+
V
A
ON / OFF
Set to ON
Figure 13
2.
VOUT
VIN
VSS
Set to V
IN
or GND
+
A
ON / OFF
Figure 14
3.
Set to V
IN
or GND
VOUT
VIN
VSS
+
V
A
ON / OFF
Figure 15
4.
VOUT
VIN
VSS
+
V
+
A RL
ON / OFF
Figure 16
5.
VOUT
VIN
VSS
+
V RL
Set to ON
ON / OFF
Figure 17
Single GND ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
17
Standard Circuit
C
IN*1
C
L*2
Input Output
GND
Single GND
VOUT
VIN
VSS
ON / OFF
*1. C
IN is a capacitor for stabilizing the input.
*2. A ceramic capacitor of 1.0 μF or more can be used as CL.
Figure 18
Caution The above connection diagram and constants will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constants.
Condition of Application
Input capacitor (CIN) : 1.0 μF or more
Output capacitor (CL) : 1.0 μF or more
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Confirm that no oscillation occurs in the application for which the above capacitors are used.
Selection of Input and Output Capacitors (CIN, CL)
The S-1135 Series requires an output capacitor between the VOUT pin and VSS pin for phase compensation. Operation
is stabilized by a ceramic capacitor with an output capacitance of 1.0 μF or more over the entire temperature range.
When using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance must be
1.0 μF or more.
The value of the output overshoot or undershoot transient response varies depending on the value of the output
capacitor. The required capacitance of the input capacitor differs depending on the application.
The recommended capacitance for an application is CIN 1.0 μF, CL 1.0 μF; however, when selecting the output
capacitor, perform sufficient evaluation, including evaluation of temperature characteristics, on the actual device.
( Avoun j ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
18
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Output voltage (VOUT)
The accuracy of the output voltage is ensured at ±1.0% or ±15 mV*1 under the specified conditions of fixed input
voltage*2, fixed output current, and fixed temperature.
*1. When VOUT < 1.5 V : ±15 mV, When 1.5 V VOUT : ±1.0%
*2. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range
of the output voltage. Refer to “ Electrical Characteristics” and “ Characteristics (Typical
Data)” for details.
3. Line regulation
ΔVOUT1
ΔVIN VOUT
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
4. Load regulation (ΔVOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the output
voltage changes due to a change in the output current with the input voltage remaining unchanged.
5. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at VIN =
VOUT(S) + 1.0 V.
Vdrop = VIN1 (VOUT3 × 0.98)
AVom (A) AVour ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
19
6. Output voltage temperature coefficient
ΔVOUT
ΔTa VOUT
The shaded area in Figure 19 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is ±130 ppm/°C.
V
OUT(E)*1
Example of S-1135B30 typ. product
40 +25
+0.39 mV/°C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = +25°C.
+85 Ta [°C]
0.39 mV/°C
Figure 19
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
ΔVOUT
ΔTa []
mV/°C *1 = VOUT(S)[]
V*2 × ΔVOUT
ΔTa VOUT []
ppm/°C *3 ÷ 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
20
Operation
1. Basic operation
Figure 20 shows the block diagram of the S-1135 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply
+
Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 20
2. Output transistor
In the S-1135 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN + 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
$3 H3 ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
21
3. ON / OFF pin
This pin starts and stops the regulator.
When the ON / OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-channel MOS
FET output transistor between the VIN pin and VOUT pin is turned off, reducing current consumption significantly.
Since the S-1135 Series A / B / E / F type has a built-in discharge shunt circuit to discharge the output capacitance,
the VOUT pin is forcibly set to VSS level. In the S-1135 Series C / D / G / H type, the VOUT pin is set to VSS level
through several hundred kΩ internal divided resistors between the VOUT pin and VSS pin. Note that the current
consumption increases when a voltage of 0.3 V to 1.0 V (Ta = 25°C) is applied to the ON / OFF pin.
The ON / OFF pin is configured as shown in Figures 21 and 22. In the S-1135 Series A / C / E / G type, the
ON / OFF pin is internally pulled up to the VIN pin or pulled down to the VSS pin in the floating status, so the VOUT
pin is set to the VSS level. In the S-1135 Series B / D / F / H type, the ON / OFF pin is not internally pulled up or
pulled down, so do not use the ON / OFF pin in the floating status. When not using the ON / OFF pin, connect it to
the VIN pin in the product B / D type, and connect it to the VSS pin in the F / H type.
Table 11
Product Type ON / OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A / B / C / D “H”: ON Operate Set value ISS1
*1
A / B / C / D “L”: OFF Stop VSS level ISS2
E / F / G / H “H”: OFF Stop VSS level ISS2
E / F / G / H “L”: ON Operate Set value ISS1
*1
*1. Note that the IC’s current consumption increases as much as current flows into the pull-up / pull-down
resistor when; the ON / OFF pin is connected to the VIN pin in the A / C type, the ON / OFF pin is
connected to the VSS pin in the E / G type (Refer to Figure 21).
(1) S-1135 Series A / C / E / G type (2) S-1135 Series B / D / F / H type
VSS
VIN
ON / OFF
E / G type
A / C type
VSS
VIN
ON / OFF
Figure 21 Figure 22
ON/OFF VSS ON / OFF pin ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
22
4. Discharge shunt function (S-1135 Series A / B / E / F type)
The S-1135 Series A / B / E / F type has a built-in discharge shunt circuit to discharge the output capacitance.
When the ON / OFF pin is set to OFF level, turns the output transistor off, and turns the discharge shunt circuit on so
that the output capacitor discharges. These types allow the VOUT pin to reach the VSS level faster than the S-1135
Series C / D / G / H type that does not have a discharge shunt circuit.
Output transistor : OFF
ON / OFF pin : OFF
VIN
ON / OFF
VSS
ON / OFF
circuit
Discharge shunt circuit
: ON
VOUT
*1
*1. Parasitic diode
Current flow
GND
*1
S-1135 Series
Output
capacitor
(C
L
)
Figure 23
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
23
5. Overcurrent protection circuit
The S-1135 Series has an overcurrent protection circuit having the characteristics shown in “1. Output Voltage vs.
Output Current (When Load Current Increases) (Ta = 25°C)” in “ Characteristics (Typical Data)”, in order to
protect the output transistor against an excessive output current and short circuiting between the VOUT pin and VSS
pin. The current when the output pin is short-circuited (Ishort) is internally set at approx. 100 mA (typ.), and the normal
value is restored for the output voltage, if releasing a short circuit once.
Caution This overcurrent protection circuit does not work as for thermal protection. If this IC long keeps
short circuiting inside, pay attention to the conditions of input voltage and load current so that,
under the usage conditions including short circuit, the loss of the IC will not exceed power
dissipation of the package.
6. Pull-down / pull-up resistor (S-1135 Series A / C / E / G type)
In the S-1135 Series A / C / E / G type, the ON / OFF pin is internally pulled up to the VIN pin or pulled down to the
VSS pin in the floating status, so the VOUT pin is set to the VSS level.
Note that the IC’s current consumption increases as much as current flows into the pull-up / pull-down resistor of 2.2
MΩ (typ.) when; the ON / OFF pin is connected to the VIN pin in the A / C type, the ON / OFF pin is connected to the
VSS pin in the E / G type.
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
24
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and VSS pin (CL) and a capacitor for stabilizing the input
between the VIN pin and VSS pin (CIN), the distance from the capacitors to these pins should be as short as possible.
Note that generally the output voltage may increase when a series regulator is used at low load current (1.0 mA or
less).
Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1135 Series. However, be sure to perform sufficient evaluation under the actual
usage conditions for selection, including evaluation of temperature characteristics. Refer to “5. Example of
Equivalent Series Resistance vs. Output Current Characteristics (Ta = 25°C)” in “ Reference Data” for the
equivalent series resistance (RESR) of the output capacitor.
Input capacitor (CIN) : 1.0 μF or more
Output capacitor (CL) : 1.0 μF or more
The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is small
or an input capacitor is not connected.
If the output capacitance is small, power supply’s fluctuation and the characteristics of load fluctuation become worse.
Sufficiently evaluate the output voltage’s fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
The application conditions for the input voltage, the output voltage, and the load current should not exceed the
package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
In determining the output current, attention should be paid to the output current value specified in Table 10 in “
Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
25
Characteristics (Typical Data)
1. Output Voltage vs. Output Current (When Load Current Increases) (Ta = 25°C)
VOUT = 1.0 V VOUT = 2.5 V
0 100 200
V
OUT
[V]
0.8
0.4
0
I
OUT
[mA]
300
1.2
1.0
0.6
0.2
400 500 600
V
IN
= 1.3 V
1.5 V
2.0 V
3.0 V
5.5 V
0 100 200
V
OUT
[V]
2.0
1.0
0
I
OUT
[mA]
300
3.0
2.5
1.5
0.5
400 500 600
V
IN
= 2.8 V
3.0 V
3.5 V
4.5 V
5.5 V
VOUT = 3.5 V
0 100 200
V
OUT
[V]
3.0
1.5
0
I
OUT
[mA]
300
4.0
3.5
2.0
1.0
400 500 600
V
IN
= 3.8 V
4.0 V
4.5 V
5.5 V
2.5
0.5
Remark In determining the output current, attention should
be paid to the following.
1. The minimum output current value and
footnote *5 in Table 10 in the “ Electrical
Characteristics
2. The package power dissipation
2. Output Voltage vs. Input Voltage (Ta = 25°C)
VOUT = 1.0 V VOUT = 2.5 V
0.6 1.0 1.4 1.8 2.2
V
OUT
[V]
1.2
1.0
0.9
0.7
0.6
V
IN
[V]
2.6
0.8
1.1
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
I
OUT
= 100 mA
2.0 2.5 3.0 3.5 4.0
VOUT [V]
2.7
2.4
2.3
2.1
2.0
VIN [V]
4.5
2.2
2.6
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
IOUT = 100 mA
2.5
VOUT = 3.5 V
3.0 3.5 4.0 4.5 5.0
VOUT [V]
3.7
3.4
3.3
3.1
3.0
VIN [V]
5.5
3.2
3.6
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
IOUT = 100 mA
3.5
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
26
3. Dropout Voltage vs. Output Current
VOUT = 1.0 V VOUT = 2.5 V
0 100 200
V
drop
[V]
0.30
0.25
0.20
0.15
0.10
0.05
0
I
OUT
[mA]
15050
0.35
0.40
250 300
40°C
25°C
Ta = 85
°C
0 100 200
V
drop
[V]
0.18
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
I
OUT
[mA]
15050
0.16
0.20
250 300
25°C
40°C
Ta = 85
°C
VOUT = 3.5 V
0 100 200
V
drop
[V]
0.18
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
I
OUT
[mA]
15050
0.16
0.20
250 300
25°C
40°C
Ta = 85
°C
4. Dropout Voltage vs. Set Output Voltage
1.0 2.0 2.5
V
drop
[V]
0.40
0.35
0.25
0.20
0.15
0.10
0.05
V
OUT(S)
[V]
1.5 3.0 3.5
0
100 mA
50 mA 30 mA 1 mA
0.30
I
OUT
= 300 mA
10 mA
150 mA
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
27
5. Output Voltage vs. Ambient Temperature
VOUT = 1.0 V VOUT = 2.5 V
40 0 255075
V
OUT
[V]
1.10
1.00
0.95
0.90
Ta [°C]
1.05
25 85
40 0 25 50 75
V
OUT
[V]
2.70
2.50
2.40
2.30
Ta [°C]
2.60
25 85
2.55
2.45
2.35
2.65
VOUT = 3.5 V
40 0 25 50 75
V
OUT
[V]
3.8
3.5
3.4
3.2
Ta [°C]
3.7
25 85
3.6
3.3
6. Current Consumption vs. Input Voltage
VOUT = 1.0 V VOUT = 2.5 V
0
I
SS1
[μA]
70
50
20
0
V
IN
[V]
123456
60
40
30
10
Ta = 85
°C
25
°C
40
°C
0
ISS1 [μA]
70
50
20
0
VIN [V]
123456
60
40
30
10
Ta = 85
°C
25
°C
40
°C
VOUT = 3.5 V
0
I
SS1
[μA]
70
50
20
0
V
IN
[V]
12345
6
60
40
30
10
Ta = 85
°C
25
°C
40
°C
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
28
7. Ripple Rejection (Ta = 25°C)
VOUT = 1.0 V
VIN = 2.0 V, CL = 1.0 μF
VOUT = 2.5 V
VIN = 3.5 V, CL = 1.0 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 100 mA
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
I
OUT
= 100 mA
I
OUT
= 1 mA
I
OUT
= 50 mA
I
OUT
= 30 mA
VOUT = 3.5 V
VIN = 4.5 V, CL = 1.0 μF
10 100 1k 10k 100k
Ripple Rejection [dB]
0
20
40
60
80
Frequency [Hz]
1M
100
IOUT = 100 mA
IOUT = 1 mA
IOUT = 50 mA
IOUT = 30 mA
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
29
Reference Data
1. Transient Response Characteristics when Input (Ta = 25°C)
VOUT = 1.0 V
IOUT = 100 mA, t
r
= tf = 5.0 μs, CL = 1.0 μF
VOUT = 2.5 V
IOUT = 100 mA, t
r
= tf = 5.0 μs, CL = 1.0 μF
V
OUT
[V]
1.30
1.25
1.20
1.15
1.10
1.05
1.00
0.95
0.90
t [μs]
V
IN
[V]
4.0
3.0
2.5
2.0
0
0.5
1.0
1.5
3.5
50 200 3000 50 100 150 250 350100
V
OUT
V
IN
VOUT [V]
2.80
2.75
2.70
2.65
2.60
2.55
2.50
2.45
2.40
t [μs]
VIN [V]
5.0
4.0
3.5
3.0
1.0
1.5
2.0
2.5
4.5
50 200 3000 50 100 150 250 350100
VOUT
VIN
VOUT = 3.5 V
IOUT = 100 mA, t
r
= tf = 5.0 μs, CL = 1.0 μF
V
OUT
[V]
3.80
3.75
3.70
3.65
3.60
3.55
3.50
3.45
3.40
t [μs]
V
IN
[V]
6.0
5.0
4.5
4.0
2.0
2.5
3.0
3.5
5.5
50 200 3000 50 100 150 250 350100
V
OUT
V
IN
2. Transient Response Characteristics of Load (Ta = 25°C)
VOUT = 1.0 V
VIN = 2.0 V, CL = 1.0 μF, CIN = 1.0 μF, IOUT = 50 mA 100 mA
VOUT = 2.5 V
VIN = 3.5 V, CL = 1.0 μF, CIN = 1.0 μF, IOUT = 50 mA 100 mA
V
OUT
[V]
1.20
1.15
1.05
1.00
0.95
0.90
t [μs]
I
OUT
[mA]
100
150
0
150
50
50 200 3000 50 100 150 250 350100
50
100
1.10
V
OUT
I
OUT
V
OUT
[V]
2.70
2.65
2.55
2.50
2.45
2.40
t [μs]
I
OUT
[mA]
100
150
0
150
50
50 200 3000 50 100 150 250 350100
50
100
2.60
V
OUT
I
OUT
VOUT = 3.5 V
VIN = 4.5 V, CL = 1.0 μF, CIN = 1.0 μF, IOUT = 50 mA 100 mA
V
OUT
[V]
3.70
3.65
3.55
3.50
3.45
3.40
t [μs]
I
OUT
[mA]
100
150
0
150
50
50 200 3000 50 100 150 250 350100
50
100
3.60
V
OUT
I
OUT
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
30
3. Transient Response Characteristics of ON / OFF Pin (Ta = 25°C)
VOUT = 1.0 V
VIN = 2.0 V, t
r
= 5.0 μs, CL = 1.0 μF, CIN = 1.0 μF, IOUT = 100 mA
VOUT = 2.5 V
VIN = 3.5 V, t
r
= 5.0 μs, CL = 1.0 μF, CIN = 1.0 μF, IOUT = 100 mA
VOUT [V]
1.2
0.8
0.4
0
t [μs]
VON / OFF [V]
3
2
1
0 50 100 150
1.6
2.0
2.4
0
1
2
3
50 200
VOUT
VON / OFF
V
OUT
[V]
3
2
1
0
t [μs]
V
ON / OFF
[V]
6
4
2
0 50 100 150
4
5
6
0
2
4
6
50 200
V
OUT
V
ON / OFF
VOUT = 3.5 V
VIN = 4.5 V, t
r
= 5.0 μs, CL = 1.0 μF, CIN = 1.0 μF, IOUT = 100 mA
VOUT [V]
3
2
1
0
t [μs]
VON / OFF [V]
6
4
2
0 50 100 150
4
5
6
0
2
4
6
50 200
VOUT
VON / OFF
4. Output Capacitance vs. Characteristics of Discharge Time (Ta = 25°C)
S-1135 Series A / B type (with discharge shunt function)
VIN = VOUT + 1.0 V, IOUT = no load
VON / OFF = VOUT + 1.0 V VSS, tf = 1 μs
V
OUT
V
ON / OFF
1
μ
s
t
DSC
V
OUT
× 10%
V
SS
V
IN
= V
OUT
+ 1.0 V
V
ON / OFF
= V
OUT
+ 1.0 V V
SS
tDSC [ms]
1.5
1.0
0.5
0
CL [μF]
24 6 8
2.0
2.5
01012
VOUT(s) = 1.0 V
3.5 V
2.5 V
Figure 24 Figure 25 Measurement Condition of Discharge Time
RESR [H] 0.1 Iom [mA] 300 :: CIN ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
31
5. Example of Equivalent Series Resistance vs. Output Current Characteristics (Ta = 25°C)
100
0.1 300
IOUT [mA]
RESR [Ω]
CIN = CL = 1.0
μ
F
0
Stable
C
IN
VIN
VSS
C
L*1
R
ESR
S-1135 Series
VOUT
ON / OFF
*1. C
L : TAIYO YUDEN TMK316BJ105KD (1.0 μF)
Figure 26 Figure 27
DEE EDD ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
32
Marking Specifications
1. SOT-89-5
(1) (2) (3)
(4) (5) (6)
123
45
Top view
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) to (6) : Lot number
Product name vs. Product code
(a) S-1135 Series A type (b) S-1135 Series B type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1135A10-U5T1x S E A S-1135B10-U5T1x S G A
S-1135A11-U5T1x S E B S-1135B11-U5T1x S G B
S-1135A12-U5T1x S E C S-1135B12-U5T1x S G C
S-1135A13-U5T1x S E D S-1135B13-U5T1x S G D
S-1135A14-U5T1x S E E S-1135B14-U5T1x S G E
S-1135A15-U5T1x S E F S-1135B15-U5T1x S G F
S-1135A16-U5T1x S E G S-1135B16-U5T1x S G G
S-1135A17-U5T1x S E H S-1135B17-U5T1x S G H
S-1135A18-U5T1x S E I S-1135B18-U5T1x S G I
S-1135A1J-U5T1x S E J S-1135B1J-U5T1x S G J
S-1135A19-U5T1x S E K S-1135B19-U5T1x S G K
S-1135A20-U5T1x S E L S-1135B20-U5T1x S G L
S-1135A21-U5T1x S E M S-1135B21-U5T1x S G M
S-1135A22-U5T1x S E N S-1135B22-U5T1x S G N
S-1135A23-U5T1x S E O S-1135B23-U5T1x S G O
S-1135A24-U5T1x S E P S-1135B24-U5T1x S G P
S-1135A25-U5T1x S E Q S-1135B25-U5T1x S G Q
S-1135A26-U5T1x S E R S-1135B26-U5T1x S G R
S-1135A27-U5T1x S E S S-1135B27-U5T1x S G S
S-1135A28-U5T1x S E T S-1135B28-U5T1x S G T
S-1135A2J-U5T1x S E U S-1135B2J-U5T1x S G U
S-1135A29-U5T1x S E V S-1135B29-U5T1x S G V
S-1135A30-U5T1x S E W S-1135B30-U5T1x S G W
S-1135A31-U5T1x S E X S-1135B31-U5T1x S G X
S-1135A32-U5T1x S E Y S-1135B32-U5T1x S G Y
S-1135A33-U5T1x S E Z S-1135B33-U5T1x S G Z
S-1135A34-U5T1x S E 2 S-1135B34-U5T1x S G 2
S-1135A10-U5T1x S E 3 S-1135B35-U5T1x S G 3
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
33
(c) S-1135 Series C type (d) S-1135 Series D type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1135C10-U5T1x V A A S-1135D10-U5T1x V B A
S-1135C11-U5T1x V A B S-1135D11-U5T1x V B B
S-1135C12-U5T1x V A C S-1135D12-U5T1x V B C
S-1135C13-U5T1x V A D S-1135D13-U5T1x V B D
S-1135C14-U5T1x V A E S-1135D14-U5T1x V B E
S-1135C15-U5T1x V A F S-1135D15-U5T1x V B F
S-1135C16-U5T1x V A G S-1135D16-U5T1x V B G
S-1135C17-U5T1x V A H S-1135D17-U5T1x V B H
S-1135C18-U5T1x V A I S-1135D18-U5T1x V B I
S-1135C1J-U5T1x V A J S-1135D1J-U5T1x V B J
S-1135C19-U5T1x V A K S-1135D19-U5T1x V B K
S-1135C20-U5T1x V A L S-1135D20-U5T1x V B L
S-1135C21-U5T1x V A M S-1135D21-U5T1x V B M
S-1135C22-U5T1x V A N S-1135D22-U5T1x V B N
S-1135C23-U5T1x V A O S-1135D23-U5T1x V B O
S-1135C24-U5T1x V A P S-1135D24-U5T1x V B P
S-1135C25-U5T1x V A Q S-1135D25-U5T1x V B Q
S-1135C26-U5T1x V A R S-1135D26-U5T1x V B R
S-1135C27-U5T1x V A S S-1135D27-U5T1x V B S
S-1135C28-U5T1x V A T S-1135D28-U5T1x V B T
S-1135C2J-U5T1x V A U S-1135D2J-U5T1x V B U
S-1135C29-U5T1x V A V S-1135D29-U5T1x V B V
S-1135C30-U5T1x V A W S-1135D30-U5T1x V B W
S-1135C31-U5T1x V A X S-1135D31-U5T1x V B X
S-1135C32-U5T1x V A Y S-1135D32-U5T1x V B Y
S-1135C33-U5T1x V A Z S-1135D33-U5T1x V B Z
S-1135C34-U5T1x V A 2 S-1135D34-U5T1x V B 2
S-1135C35-U5T1x V A 3 S-1135D35-U5T1x V B 3
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
DEED ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
34
2. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) : Lot number
Product name vs. Product code
(a) S-1135 Series A type (b) S-1135 Series B type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1135A10-M5T1y S E A S-1135B10-M5T1y S G A
S-1135A11-M5T1y S E B S-1135B11-M5T1y S G B
S-1135A12-M5T1y S E C S-1135B12-M5T1y S G C
S-1135A13-M5T1y S E D S-1135B13-M5T1y S G D
S-1135A14-M5T1y S E E S-1135B14-M5T1y S G E
S-1135A15-M5T1y S E F S-1135B15-M5T1y S G F
S-1135A16-M5T1y S E G S-1135B16-M5T1y S G G
S-1135A17-M5T1y S E H S-1135B17-M5T1y S G H
S-1135A18-M5T1y S E I S-1135B18-M5T1y S G I
S-1135A1J-M5T1y S E J S-1135B1J-M5T1y S G J
S-1135A19-M5T1y S E K S-1135B19-M5T1y S G K
S-1135A20-M5T1y S E L S-1135B20-M5T1y S G L
S-1135A21-M5T1y S E M S-1135B21-M5T1y S G M
S-1135A22-M5T1y S E N S-1135B22-M5T1y S G N
S-1135A23-M5T1y S E O S-1135B23-M5T1y S G O
S-1135A24-M5T1y S E P S-1135B24-M5T1y S G P
S-1135A25-M5T1y S E Q S-1135B25-M5T1y S G Q
S-1135A26-M5T1y S E R S-1135B26-M5T1y S G R
S-1135A27-M5T1y S E S S-1135B27-M5T1y S G S
S-1135A28-M5T1y S E T S-1135B28-M5T1y S G T
S-1135A2J-M5T1y S E U S-1135B2J-M5T1y S G U
S-1135A29-M5T1y S E V S-1135B29-M5T1y S G V
S-1135A30-M5T1y S E W S-1135B30-M5T1y S G W
S-1135A31-M5T1y S E X S-1135B31-M5T1y S G X
S-1135A32-M5T1y S E Y S-1135B32-M5T1y S G Y
S-1135A33-M5T1y S E Z S-1135B33-M5T1y S G Z
S-1135A34-M5T1y S E 2 S-1135B34-M5T1y S G 2
S-1135A35-M5T1y S E 3 S-1135B35-M5T1y S G 3
Remark 1. y: S or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
35
(c) S-1135 Series C type (d) S-1135 Series D type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1135C10-M5T1y V A A S-1135D10-M5T1y V B A
S-1135C11-M5T1y V A B S-1135D11-M5T1y V B B
S-1135C12-M5T1y V A C S-1135D12-M5T1y V B C
S-1135C13-M5T1y V A D S-1135D13-M5T1y V B D
S-1135C14-M5T1y V A E S-1135D14-M5T1y V B E
S-1135C15-M5T1y V A F S-1135D15-M5T1y V B F
S-1135C16-M5T1y V A G S-1135D16-M5T1y V B G
S-1135C17-M5T1y V A H S-1135D17-M5T1y V B H
S-1135C18-M5T1y V A I S-1135D18-M5T1y V B I
S-1135C1J-M5T1y V A J S-1135D1J-M5T1y V B J
S-1135C19-M5T1y V A K S-1135D19-M5T1y V B K
S-1135C20-M5T1y V A L S-1135D20-M5T1y V B L
S-1135C21-M5T1y V A M S-1135D21-M5T1y V B M
S-1135C22-M5T1y V A N S-1135D22-M5T1y V B N
S-1135C23-M5T1y V A O S-1135D23-M5T1y V B O
S-1135C24-M5T1y V A P S-1135D24-M5T1y V B P
S-1135C25-M5T1y V A Q S-1135D25-M5T1y V B Q
S-1135C26-M5T1y V A R S-1135D26-M5T1y V B R
S-1135C27-M5T1y V A S S-1135D27-M5T1y V B S
S-1135C28-M5T1y V A T S-1135D28-M5T1y V B T
S-1135C2J-M5T1y V A U S-1135D2J-M5T1y V B U
S-1135C29-M5T1y V A V S-1135D29-M5T1y V B V
S-1135C30-M5T1y V A W S-1135D30-M5T1y V B W
S-1135C31-M5T1y V A X S-1135D31-M5T1y V B X
S-1135C32-M5T1y V A Y S-1135D32-M5T1y V B Y
S-1135C33-M5T1y V A Z S-1135D33-M5T1y V B Z
S-1135C34-M5T1y V A 2 S-1135D34-M5T1y V B 2
S-1135C35-M5T1y V A 3 S-1135D35-M5T1y V B 3
Remark 1. y: S or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
S-1135 Series Rev.2.3_00
36
3. HSNT-6A
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(7) (8) (9)
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) : Blank
(5) to (9) : Lot number
Product name vs. Product code
(a) S-1135 Series A type (b) S-1135 Series B type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1135A10-A6T1U S E A S-1135B10-A6T1U S G A
S-1135A11-A6T1U S E B S-1135B11-A6T1U S G B
S-1135A12-A6T1U S E C S-1135B12-A6T1U S G C
S-1135A13-A6T1U S E D S-1135B13-A6T1U S G D
S-1135A14-A6T1U S E E S-1135B14-A6T1U S G E
S-1135A15-A6T1U S E F S-1135B15-A6T1U S G F
S-1135A16-A6T1U S E G S-1135B16-A6T1U S G G
S-1135A17-A6T1U S E H S-1135B17-A6T1U S G H
S-1135A18-A6T1U S E I S-1135B18-A6T1U S G I
S-1135A1J-A6T1U S E J S-1135B1J-A6T1U S G J
S-1135A19-A6T1U S E K S-1135B19-A6T1U S G K
S-1135A20-A6T1U S E L S-1135B20-A6T1U S G L
S-1135A21-A6T1U S E M S-1135B21-A6T1U S G M
S-1135A22-A6T1U S E N S-1135B22-A6T1U S G N
S-1135A23-A6T1U S E O S-1135B23-A6T1U S G O
S-1135A24-A6T1U S E P S-1135B24-A6T1U S G P
S-1135A25-A6T1U S E Q S-1135B25-A6T1U S G Q
S-1135A26-A6T1U S E R S-1135B26-A6T1U S G R
S-1135A27-A6T1U S E S S-1135B27-A6T1U S G S
S-1135A28-A6T1U S E T S-1135B28-A6T1U S G T
S-1135A2J-A6T1U S E U S-1135B2J-A6T1U S G U
S-1135A29-A6T1U S E V S-1135B29-A6T1U S G V
S-1135A30-A6T1U S E W S-1135B30-A6T1U S G W
S-1135A31-A6T1U S E X S-1135B31-A6T1U S G X
S-1135A32-A6T1U S E Y S-1135B32-A6T1U S G Y
S-1135A33-A6T1U S E Z S-1135B33-A6T1U S G Z
S-1135A34-A6T1U S E 2 S-1135B34-A6T1U S G 2
S-1135A35-A6T1U S E 3 S-1135B35-A6T1U S G 3
ABLIC Inc.
5.5 V INPUT, 300 mA VOLTAGE REGULATOR
Rev.2.3_00 S-1135 Series
37
(c) S-1135 Series C type (d) S-1135 Series D type
Product Name Product code Product Name Product code
(1) (2) (3) (1) (2) (3)
S-1135C10-A6T1U V A A S-1135D10-A6T1U V B A
S-1135C11-A6T1U V A B S-1135D11-A6T1U V B B
S-1135C12-A6T1U V A C S-1135D12-A6T1U V B C
S-1135C13-A6T1U V A D S-1135D13-A6T1U V B D
S-1135C14-A6T1U V A E S-1135D14-A6T1U V B E
S-1135C15-A6T1U V A F S-1135D15-A6T1U V B F
S-1135C16-A6T1U V A G S-1135D16-A6T1U V B G
S-1135C17-A6T1U V A H S-1135D17-A6T1U V B H
S-1135C18-A6T1U V A I S-1135D18-A6T1U V B I
S-1135C1J-A6T1U V A J S-1135D1J-A6T1U V B J
S-1135C19-A6T1U V A K S-1135D19-A6T1U V B K
S-1135C20-A6T1U V A L S-1135D20-A6T1U V B L
S-1135C21-A6T1U V A M S-1135D21-A6T1U V B M
S-1135C22-A6T1U V A N S-1135D22-A6T1U V B N
S-1135C23-A6T1U V A O S-1135D23-A6T1U V B O
S-1135C24-A6T1U V A P S-1135D24-A6T1U V B P
S-1135C25-A6T1U V A Q S-1135D25-A6T1U V B Q
S-1135C26-A6T1U V A R S-1135D26-A6T1U V B R
S-1135C27-A6T1U V A S S-1135D27-A6T1U V B S
S-1135C28-A6T1U V A T S-1135D28-A6T1U V B T
S-1135C2J-A6T1U V A U S-1135D2J-A6T1U V B U
S-1135C29-A6T1U V A V S-1135D29-A6T1U V B V
S-1135C30-A6T1U V A W S-1135D30-A6T1U V B W
S-1135C31-A6T1U V A X S-1135D31-A6T1U V B X
S-1135C32-A6T1U V A Y S-1135D32-A6T1U V B Y
S-1135C33-A6T1U V A Z S-1135D33-A6T1U V B Z
S-1135C34-A6T1U V A 2 S-1135D34-A6T1U V B 2
S-1135C35-A6T1U V A 3 S-1135D35-A6T1U V B 3
A m? . V m? ND+ ‘ > @— > 4 l A . . V I EEmwO rOHmN EEmwo > H U > > O U" 4 fl 4 4 Nd No. UPOOS—A-P-SD-ZD No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.5±0.1 1.5±0.1
1.6±0.2
4.5±0.1
132
1.5±0.1
0.4±0.05
0.4±0.1
0.45±0.1
0.4±0.1
54
SOT895-A-PKG Dimensions
No. UP005-A-P-SD-2.0
UP005-A-P-SD-2.0
45°
0.3
mm
Wm fi©q>ooof>é® gl‘ W M M M ' 11 KW H71 KW ff 4 N0. UPOOS-A-C—SD-ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.0±0.1
0.3±0.05
8.0±0.1
ø1.5 +0.1
-0
2.0±0.05
ø1.5 +0.1
-0
4.75±0.1
1
32
54
No. UP005-A-C-SD-2.0
UP005-A-C-SD-2.0
SOT895-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches : 40.0±0.2)
mm
m. 5.0mes a. T emu N0. UPOOS-A-R—SD-1 .1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
16.5max.
13.0±0.3
QTY. 1,000
(60°)
(60°)
No. UP005-A-R-SD-1.1
UP005-A-R-SD-1.1
SOT895-A-Reel
Enlarged drawing in the central part
mm
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
19.33:; tong; modevN A|V modufiuw No. PJOOG-A-P-SD—3.1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-6A-A-PKG Dimensions
PJ006-A-P-SD-3.1
No. PJ006-A-P-SD-3.1
0.22±0.05
0.48±0.02
0.12±0.04
0.5
1.96±0.05
123
45
6
0.5 0.5
1.78±0.05
The heat sink of back side has different electric
potential depending on the product.
Confirm specifications of each product.
Do not use it as the function of electrode.
_ OOOOO N0. PJOOB-A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PJ006-A-C-SD-2.0
HSNT-6A-A-Carrier Tape
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5±0.1
2.25±0.05
0.65±0.05
0.25±0.05
213
465
0.5
No. PJ006-A-C-SD-2.0
0.5 0.5
0.5 0.5 0.5
1.0 No. PJOOS-A-R-SD— No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 5,000
No. PJ006-A-R-SD-1.0
PJ006-A-R-SD-1.0
Enlarged drawing in the central part
mm
HSNT-6A-A-Reel
‘23 123 31g WfiflfiflfiRi’ék ‘ (DifififilfififiWi |~>>7)E§1fil: $331?!H§'%>$E?§§ELV:L§¢Q 4 > A 3 A V A 2 Z ‘3 V Vex A 4 N4 > V § 02 02 > 4 > 4 V 4» 0.3 4 V 4 V No. No. PJOOG-A-LM-SD-1.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-6A-A
-Land &Stencil Opening
PJ006-A-LM-SD-1.1
No. PJ006-A-LM-SD-1.1
0.3
0.5
1.4
2.1
0.7 0.7
0.35 0.35
Land Recommendation
0.3
0.5
1.6
2.0
0.8
0.2 0.2
0.8
Stencil Opening
Caution It is recommended to solder the heat sink to a board
in order to ensure the heat radiation.
PKG
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com