Murata Electronicsが提供するIML-0688 Specificationのデータシート

For Reference Only:
For Reference Only: 1/7
F r e s ne l L e n s IML-0688 Product Specification
1. Scope
This product specification is applied to fresnel lens IML-0688 used for
Pyroelectric infared sensor IRA-S210ST01 to detect infrared ray. Please contact
us when using this product for any other applications than described in the
above.
2. Murata Part Number
IML-0688
3. Outline Drawing and Dimensions
See Figure 1
4. Material etc.
4-1 Material
High density polyethylene
4-2 Refractive Index
1.51
4-3 Transmittance
See Figure 4
4-4 Color
IML-0688 Natural White
IML-0688G Dark Gray
IML-0688W White
5. Lens
5-1 Field of View
See Figure 2 and Figure 3
6. Operating Temperature
-25 to 60°C
7. Storage Temperature
-30 to 80°C
For Reference Only:
For Reference Only: 2/7
8. Caution
8-1 Limitation of Applications
Please contact us before using our for the applications listed below which
require especially high reliability for the prevention of defects which might
directly cause damage to the third party's life, body or property.
1. Aircraft equipment
2. Aerospace equipment
3. Undersea equipment
4. Power plant control equipment
5. Medical equipment
6. Transportation equipment (vehicles, trans, ships, etc.)
7. Traffic signal equipment
8. Disaster prevention / crime prevention equipment
9. Data-processing equipment
10. Application of similar complexity and/or reliability requirement to the
applications listed in the above
8-2 Fail-safe
Be sure to provide an appropriate fail-safe function on your product to
prevent a second damage that may be caused by the abnormal function or the
failure of our product.
For Reference Only:
For Reference Only: 3/7
9.Caution in use
9-1 Notice in design
1) Please set the direction of the tab of fresnel lens to the tab of sensor.
2) To bring pyro-Element into the focus of fresnel lens, Please push the sensor
until the step inside the fresnel lens.
3) Please add any mechanism for preventing dislocation or for preventing
coming off from the sensor because of transition fit between sensor and
fresnel lens
4) Please avoid using the fresnel lens in the following conditions because it may
cause failure or malfunction ;
a) in such a fluid as water, alcohol etc. corrosive gas (S02,Cl2,NOX etc.) or
sea breeze.
b) in high humidity.
c) in a place exposed directly to sun light or headlight of automobile.
d) in a place exposed directly to blow from air-conditioner or heater.
e) in such a place where infrared ray is shaded.
f) in any other place similar to the above (a) through (e).
9-2 Notice in handling and storage
1) Optical filter of sensor should not be scratched or soiled.
2) Strong shock should be avoided.
3) High temperature, high humidity, fluid as water or alcohol etc., corrosive
gas (S02,Cl2,NOX etc.) and sea breeze should be avoided.
4) Use the products within 6 months after receiving.
10. Note
1 Please make sure that your product has been evaluated in view of your
specifications with our product being mounted to your product.
2 You are requested not to use our product deviating from the agreed
specifications.
3 We consider it not to appropriate to include any terms and conditions with
regard to the business transaction in the product specifications, drawings or
other technical documents. Therefore, if your technical documents as above
include such terms and conditions such as warranty clause, product liability
clause, or intellectual property infringement liability clause, they will be
deemed to be invalid.
3 w M
For Reference Only: 4/7
Figure 1
Unitmm
General tolerance±0.2
8.55
R6
Please set the direction of the tab on the fresnel lens
to the tab on the sensor.
To bring pyro-Element into the focus of fresnel lens,
Please push the sensor until the step inside the
fresnel lens.
Please design the housing that the sensor does not
receive infrared ray through the area shown as
diagram in Figure A.
Please design housing and set of sensor and lens to
prevent from dislocation and coming off .
Figure
Housing
13deg.
4.35
4.45
13deg.
An example of a design of the housing
TabB
Pyro-Element
TabA
Step
φ8.9
4.5
φ8.1
3.4
1.15
3.0
1.15
4.0
φ10.3
10.8
10.8
stray light degree
1m .11m e _||— JL For Reference Only: mix // \\ Venica‘
For Reference Only: 5/7
Assembled with Murata sensor IRA-S210 series
Figure 2
Vertical
Horizontal
6.11m
4.91m
Vertical
3m
42deg.
0m
3m
3m
42deg.
Horizontal
Floor
45.5deg.
45.5deg.
0m
3m
3m
Tab
Tab
Pyro-Element
For Reference Onl : 42.4deg. 42.4deg. 1
For Reference Only: 6/7
Assembled with Murata sensor IRA-S210 series
Figure 3
5.55m
3m
42.4deg.
0m
3m
3m
42.4deg.
Floor
42.8deg.
42.8deg.
0m
3m
3m
5.48m
Pyro-Element
Horizontal
Vertical
Horizontal
Tab
Tab
Vertical
% For Reference Only:
For Reference Only: 7/7
Figure 4. Transmittance
800
1000
1200
1400
1600
1800
2000
2500
3000
3500
4000
cm
-1
Wave number
2.5
3.0
4.0
5.0
6.0
7.0
8.0
10.0
12.0
m
Wave length
20
40
60
80
100
%
600
0
20.0