9774100960R Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
3,3 L4 wiiR'IH [LKKIRONIK
Dimensions: [mm]
O
6,0
L1,4
3,3
+0,1
-0,0
O
O
4,2
A
A
Properties Value Unit
Length L 10 mm
Article Properties:
Recommended Land Pattern: [mm]
O
4,4
O
7,4
Non plated
through hole
Suggested
solder pad
Scale - 4:1
Stencil Suggestion:
O
4,48
O
7,27
0,80
Scale - 4:1
Properties Value Unit
Inner Diameter Ø ID 4.2 mm
Outer Diameter Ø OD 6 mm
Hole Diameter Ø f 3.3 mm
Material Steel (11SMnPb30)
Surface Tin
Solder Cream Thickness 150 µm
Tightening Torque 0.5 Nm
Properties:
Packaging Tape and Reel
In Tape & Reel packaging a kapton-film is fixed on the top of the spacer for automatic assembly.
During the programming of the Pick and Place machine and the AOI, please consider the flap of the
kapton-film.
During the design of the PCB layout, please consider the flap of the kapton-film. If more SMD
Spacers are placed close to each other, the flap may disturb the Pick and Place process.
Packaging Properties:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JuSa DIN ISO 2768-1m
DESCRIPTION
WA-SMST SMD Steel Spacer with
through hole Ø3.3 ORDER CODE
9774100960R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
002.000 Valid 2018-03-12 eiCan 1/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
wiik‘lH [LKKIRONIK
L Order Code
1.0 mm 9774010960
9774010960R
1.5 mm 9774015960
9774015960R
2.0 mm 9774020960
9774020960R
2.5 mm 9774025960
9774025960R
3.0 mm 9774030960R
9774030960
4.0 mm 9774040960R
9774040960
5.0 mm 9774050960R
9774050960
6.0 mm 9774060960
9774060960R
7.0 mm 9774070960
9774070960R
8.0 mm 9774080960R
9774080960
9.0 mm 9774090960R
9774090960
10.0 mm 9774100960
9774100960R
11.0 mm 9774110960
9774110960R
12.0 mm 9774120960
9774120960R
13.0 mm 9774130960
9774130960R
14.0 mm 9774140960
9774140960R
15.0 mm 9774150960R
9774150960
Article Properties:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JuSa DIN ISO 2768-1m
DESCRIPTION
WA-SMST SMD Steel Spacer with
through hole Ø3.3 ORDER CODE
9774100960R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
002.000 Valid 2018-03-12 eiCan 2/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
‘ w wa ea 7$797$7$7$7$ e BI) VL:AWL:AWL AV AVVL:AVVL7AV 0 0000000000 0q0000000000| ‘ No Component Compcnems No Compcnenl J Cover 1a 2 A I n n u m m m m mum :ZL mu m‘ m‘ :ZL [L w. um um npmam 12mm uJuu mu usu 2m mu ulu mu mu 4:, m an I: 1 v1 n m m n n In mu m a E s r mum: Mnlnnunll manna: m w :‘Jim MAW m» 1L 1L :u\ m H mm m‘ :uu 1L u :u\ m value um 2m “u Luu Mu mu m u Luv mm m mu m m mu m 2an Mm Mahmud m [85°71 VE_—: qu‘lH [LKKIRONIK
Packaging Specification - Tape and Reel: [mm]
No Component
min. 160mm Components No Component
min. 100mm
Cover tape
min. 400mm
E
F
S
W
B0
P1
P2
P0
D0
D1
d
T1
T2
T
K0
Cover tape
Feeding direction
Ende Start Carrier tape
Cover tape
A
A
D0
2
A0
Packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 W T T1 T2 K0 P0 P1 P2 D0 D0 / 2 D1 d E S F Tape type 3 Packaging unit
tolerance typ. typ. ±0,3 ref. max. typ. typ. ±0,1 ±0,1 ±0,1 +0,1/ -0,0 +0,05/ -0,0 min. ±0,05 ±0,1 ±0,1 ±0,1 pcs.
value 13,60 22,00 32,0 0,50 0,10 12,00 11,70 4,00 16,00 2,00 1,50 0,75 2,00 0,20 1,75 28,40 14,20 Polystyrene 350
165°- 180°
Pull-of force
Tape width
32 mm
0,1 N - 1,3 N
B
D
C
W1
close to center
W3
N
A
detail A
Embossment
Chip Cavity
Sprocket Hole
Cover Tape
A
A B C D N W1 W2 W3 W3
Tolerance ± 2,0 min. min. min. ± 2,0 + 2,0 max. min. max.
Tape width 32 mm 330,00 1,50 12,80 20,20 80,00 32,40 38,40 31,90 35,40
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JuSa DIN ISO 2768-1m
DESCRIPTION
WA-SMST SMD Steel Spacer with
through hole Ø3.3 ORDER CODE
9774100960R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
002.000 Valid 2018-03-12 eiCan 3/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max qu‘lH [LKKIRONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min 1) Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t p20 - 30 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
Classification Reflow Soldering Profile:
1) refer to IPC/JEDEC J-STD-020D
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 1) 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Package Classification Reflow Temperature:
1) refer to IPC/JEDEC J-STD-020D
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JuSa DIN ISO 2768-1m
DESCRIPTION
WA-SMST SMD Steel Spacer with
through hole Ø3.3 ORDER CODE
9774100960R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
002.000 Valid 2018-03-12 eiCan 4/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WA-SMST of
Würth Elektronik eiSos GmbH & Co. KG:
General:
All recommendations according to the general technical specifications of the data-sheet have to be complied with.
The responsibility for the applicability of customer specific products and use in a particular customer design is always within the authority of
the customer. All technical specifications for standard products do also apply for customer specific products.
Product Specific:
Follow all instructions in the datasheet, especially:
The solder profile has to be complied with according to the technical reflow soldering specification, otherwise no warranty will be
sustained. Surface discoloration due to reflow processing is permitted.
Wave soldering is not applicable. Reflow soldering is recommended.
All products shall be used before the end of the period of 24 months based on the product date-code, if not a 100% solderability can´t
be ensured.
The maximum permissible torques must be complied with to prevent mechanical destruction of the elements and PCB.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JuSa DIN ISO 2768-1m
DESCRIPTION
WA-SMST SMD Steel Spacer with
through hole Ø3.3 ORDER CODE
9774100960R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
002.000 Valid 2018-03-12 eiCan 5/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
DaSc JuSa DIN ISO 2768-1m
DESCRIPTION
WA-SMST SMD Steel Spacer with
through hole Ø3.3 ORDER CODE
9774100960R
REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
002.000 Valid 2018-03-12 eiCan 6/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

ROUND SPACER STEEL 10MM
Available Quantity: 10,260
Unit Price: 263