EPCが提供するEPC2007Cのデータシート

RoHS (A @ Halogen-Free
eGaN® FET DATASHEET
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 1
EPC2007C
EPC2007C – Enhancement Mode Power Transistor
VDS , 100 V
RDS(on) , 30 mΩ
ID , 6 A
EPC2007C eGaN® FETs are supplied only in
passivated die form with solder bumps
Applications
High Speed DC-DC conversion
Class-D Audio
Wireless Power Transfer
• Lidar
Benefits
Ultra High Efficiency
Zero QRR
Ultra Low QG
Ultra Small Footprint
EFFICIENT POWER CONVERSION
HAL
G
D
S
Maximum Ratings
PARAMETER VALUE UNIT
VDS Drain-to-Source Voltage (Continuous) 100 V
ID
Continuous (TA = 25˚C, RθJA = 62°C/W) 6 A
Pulsed (25°C, TPULSE = 300 µs) 40
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature -40 to 150 °C
TSTG Storage Temperature -40 to 150
Thermal Characteristics
PARAMETER TYP UNIT
RθJC Thermal Resistance, Junction-to-Case 3.6
°C/W RθJB Thermal Resistance, Junction-to-Board 9.3
RθJA Thermal Resistance, Junction-to-Ambient (Note 1) 80
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details.
All measurements were done with substrate connected to source.
Static Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 75 μA 100 V
IDSS Drain-Source Leakage VGS = 0 V, VDS = 80 V 20 60 µA
IGSS
Gate-to-Source Forward Leakage VGS = 5 V 0.25 2 mA
Gate-to-Source Reverse Leakage VGS = -4 V 20 60 µA
VGS(TH) Gate Threshold Voltage VDS = VGS, ID = 1.2 mA 0.8 1.4 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 6 A 24 30 mΩ
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 2.1 V
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows very
low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally low QG
and zero QRR. The end result is a device that can handle tasks where very high switching frequency,
and low on-time are beneficial as well as those where on-state losses dominate.
15 Lo Lo 0,5 e-t In 25 in 15 10 05
eGaN® FET DATASHEET
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 2
EPC2007C
0 0.5 1.0 1.5 2.0 2.5 3.0
ID – Drain Current (A)
Figure 1: Typical Output Characteristics at 25 °C
VDS – Drain-to-Source Voltage (V)
VGS = 5 V
VGS = 4 V
VGS = 3 V
VGS = 2 V
40
5
10
15
20
25
30
35
0
RDS(on) – Drain-to-Source Resistance (mΩ)
VGS – Gate-to-Source Voltage (V)
80
100
60
40
20
02.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 3: RDS(on) vs. VGS for Various Drain Currents
ID = 3 A
ID = 6 A
ID = 9 A
ID = 12 A
ID – Drain Current (A)
VGS Gate-to-Source Voltage (V)
1.00.5 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 2: Transfer Characteristics
25˚C
125˚C
VDS = 3 V
40
35
30
25
20
15
10
5
0
100
80
60
40
20
0
2.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 4: RDS(on) vs. VGS for Various Temperatures
25˚C
125˚C
ID = 6 A
RDS(on) – Drain-to-Source Resistance (mΩ)
VGS – Gate-to-Source Voltage (V)
Dynamic Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
CISS
Input Capacitance
VDS = 50 V, VGS = 0 V
170 220
pFCRSS
Reverse Transfer Capacitance
1.9 2.7
COSS
Output Capacitance
110 165
RG
Gate Resistance
0.4 Ω
QG
Total Gate Charge
VDS = 50 V, VGS = 5 V, ID = 6 A 1.6 2.2
nC
QGS
Gate-to-Source Charge
VDS = 50 V, ID = 6 A
0.6
QGD
Gate-to-Drain Charge
0.3 0.6
QG(TH)
Gate Charge at Threshold
0.4
QOSS
Output Charge
VDS = 50 V, VGS = 0 V 8.3 12.5
QRR
Source-Drain Recovery Charge
0
All measurements were done with substrate connected to source.
Note 2: COSS(ER) is a fixed capacitance that gives the same stored energy as COSS while VDS is rising from 0 to 50% BVDSS.
Note 3: COSS(TR) is a fixed capacitance that gives the same charging time as COSS while VDS is rising from 0 to 50% BVDSS.
eGaN® FET DATASHEET
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 3
EPC2007C
All measurements were done with substrate shortened to source.
Capacitance (pF)
1000
1
10
100
00 20 40 60 80
100
Figure 5b: Capacitance (Log Scale)
VDS – Drain-to-Source Voltage (V)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
40
5
10
15
20
25
30
35
0
0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
ISD – Source-to-Drain Current (A)
VSD – Source-to-Drain Voltage (V)
Figure 7: Reverse Drain-Source Characteristics
25˚C
125˚C
0
Figure 9: Normalized Threshold Voltage vs. Temperature
Normalized Threshold Voltage
1.4
1.3
1.2
1.0
1.1
0.9
0.8
0.7
0.6 0 25 50 75 100 125 150
TJ – Junction Temperature (°C)
ID = 1.2 mA
Capacitance (pF)
300
250
200
150
100
50
00 20 40 60 80
100
Figure 5a: Capacitance (Linear Scale)
VDS – Drain-to-Source Voltage (V)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
5
4
3
2
1
0
0 0.5 1.0 1.5 2.0
Figure 6: Gate Charge
VGS – Gate-to-Source Voltage (V)
QG – Gate Charge (nC)
ID = 6 A
VDS = 50 V
Figure 8: Normalized On-State Resistance vs. Temperature
ID = 6 A
VGS = 5 V
Normalized On-State Resistance RDS(on)
2.0
1.8
1.6
1.4
1.2
1.0
0.8 0 25 50 75 100 125 150
TJ – Junction Temperature (°C)
W "T "T— N "T T—I
eGaN® FET DATASHEET
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 4
EPC2007C
Figure 11: Transient Thermal Response Curves
Junction-to-Board
tp, Rectangular Pulse Duration, seconds
Duty Cycle:
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJB x RθJB +TB
PDM
t1
t2
0.5
0.1
0.05
0.02
0.01
Single Pulse
ZθJB, Normalized Thermal Impedance
10-4
10-5 10-3 10-2 10-1 1 10+1
1
0.1
0.01
0.001
Junction-to-Case
tp, Rectangular Pulse Duration, seconds
Duty Cycle:
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJC x RθJC+ TC
PDM
t1
t2
0.5
0.2
0.1
0.05
0.02
0.01
Single Pulse
ZθJC, Normalized Thermal Impedance
10-5
10-6 10-4 10-3 10-2 10-1 1
1
0.1
0.01
0.001
0.0001
IG – Gate Current (mA)
VGS – Gate-to-Source Voltage (V)
Figure 10: Gate Leakage Current
25˚C
125˚C
6
5
4
3
2
1
0
0 1 2 3 4 5 6
100 0.1 1 10 100 —— Dimenslonunm) large! mln max a 300 7.90 8.30 b 175 1.65 1.35 c (notez) 3,50 3.45 3.55 d 400 3.90 4.10 5 4,00 3.90 4.10 f1no1e2) 2,00 1.95 2.05 g 1.5 1.5 1.6 —>
eGaN® FET DATASHEET
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 5
EPC2007C
Figure 12: Safe Operating Area
0.1
1
10
100
0.1 1 10 100
ID – Drain Current (A)
VDS – Drain Voltage (V)
Limited by RDS(on)
TJ = Max Rated, TC = +25°C, Single Pulse
100 ms
10 ms
1 ms
100 µs
Pulse Width
100 ms
10 ms
1 ms
100 µs
2007
YYYY
ZZZZ
Part
Number
Laser Markings
Part #
Marking Line 1
Lot_Date Code
Marking line 2
Lot_Date Code
Marking Line 3
EPC2007C 2007 YYYY ZZZZ
Die orientation dot
Gate Pad bump is
under this corner
DIE MARKINGS
YYYY
2007
ZZZZ
TAPE AND REEL CONFIGURATION
4mm pitch, 8mm wide tape on 7”reel
7” reel
a
d e f g
c
b
Note 1: MSL 1 (moisture sensitivity level 1) classified according to IPC/JEDEC industry standard.
Note 2: Pocket position is relative to the sprocket hole measured as true position of the pocket,
not the pocket hole.
Die
orientation
dot
Gate
solder bar is
under this
corner
Die is placed into pocket
solder bar side down
(face side down)
Loaded Tape Feed Direction
Dimension (mm) target min max
a 8.00 7.90 8.30
b 1.75 1.65 1.85
c (note 2) 3.50 3.45 3.55
d 4.00 3.90 4.10
e 4.00 3.90 4.10
f (note 2) 2.00 1.95 2.05
g 1.5 1.5 1.6
EPC2007C (note 1)
Wm m4 1% u mu u 1%] 1732 3M FM fl «by
eGaN® FET DATASHEET
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 6
EPC2007C
RECOMMENDED
LAND PATTERN
(measurements in µm)
Pad no. 1 is Gate
Pad no. 2 is Substrate*
Pads no. 3 and 5 are Drain
Pad no. 4 is Source
*Substrate pin should be connected to Source
The land pattern is solder mask defined
Solder mask is 10 µm smaller per side than bump
DIE OUTLINE
Solder Bar View
Side View
Information subject to
change without notice.
Revised August, 2019
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. EPC does not assume any liability arising out of the application or use of any product or circuit
described herein; neither does it convey any license under its patent rights, nor the rights of others.
eGaN® is a registered trademark of Efficient Power Conversion Corporation.
EPC Patent Listing: epc-co.com/epc/AboutEPC/Patents.aspx
Pad no. 1 is Gate;
Pad no. 2 is Substrate;*
Pads no. 3 and 5 are Drain;
Pad no. 4 is Source
*Substrate pin should be connected to Source
DIM MICROMETERS
MIN Nominal MAX
A1672 1702 1732
B1057 1087 1117
c829 834 839
d311 316 321
e235 250 265
f195 200 205
g400 400 400
B
A
x2
e g g
c
d
x2
2
3 5
1
4
f
x3
f
815 Max
100 +/- 20
Seating Plane
(685)
400 400
1087
1702
180 180
814
x2
296
x2
1
3 5
2
4
x3
RECOMMENDED
STENCIL DRAWING
(units in µm)
Recommended stencil should be 4 mil (100 μm)
thick, must be laser cut , opening per drawing.
The corner has a radius of R60.
Intended for use with SAC305 Type 3 solder,
reference 88.5% metals content.
Additional assembly resources available at
https://www.epc-co.com/epc/DesignSupport/
AssemblyBasics.aspx
400 400
1087
1732
180 180
814
x2
296
x2
1
3 5
2
4
x3
R60