Abracon LLCが提供するABM3 Drawingのデータシート

00 V — [2.2] AIM—3 [ § § ] C: 77777777 ‘ 197:0‘0 {J L} O Q [5mm] ‘ ‘ 0‘1 [2‘4] [ ] ] E EE PIN 1 PIN 2 ABKACON CORPORATION
0.09
2.2
0.10
2.4
0.24
6.0
0.051
1.30
Max.
0.126±0.008
3.2±0.2
0.197±0.008
5.0±0.2
0.031
0.8
0.079
2.0
0.1
2.4
0.05
1.3
PIN 1 PIN 2
Recommended Land Pattern
Note: Due to availability of the ceramic base, a chamfer
may appear on pin 1.
Connection
-
Crystal
ABM3
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:12:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY