ACAS Series, 0606,0612 AT-Precision Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ‘“ “WEE? ® RaHS comm moazN FREE www Ishay.com/doc?99912 reqmremenls ax: www.vishay.com/doc?49924 www.mshay Com/doc728184 thmfllmarray®vlshay corn sha
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 1Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Precision Thin Film Chip Resistor Array
Superior Moisture Resistivity
ACAS 0606 AT and ACAS 0612 AT precision automotive
grade thin film chip resistor arrays with convex terminations
combine the proven reliability of discrete chip resistors with
the advantages of chip resistor arrays. Defined relative
tolerance (matching) and relative TCR (tracking) make this
product perfectly suited for applications with outstanding
requirements towards stable fixed resistor ratios. The ACAS
AT is available with equal or different resistor values. Find
out more about Vishay Automotive Grade product
requirements at: www.vishay.com/doc?49924
FEATURES
Superior moisture resistivity, |ΔR/R| < 0.5 %
(85 °C; 85 % RH; 1000 h)
Rated dissipation P70 up to 125 mW per resistor
ESD stability 1000 V, human body model
Relative TCR down to ± 5 ppm/K (tracking)
Relative tolerance down to ± 0.05 % (matching)
AEC-Q200 qualified
Advanced sulfur resistance verified according to
ASTM B 809
Different resistance values freely selectable
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
Industrial equipment
Precision analogue circuits
Voltage divider
Feedback circuits
Signal conditioning
Notes
The relative figures of tolerance, TCR and drift are related to a medial axis between the maximum and minimum permissible deviation of the
resistor array. For detailed information please refer to the application note: Increasing Accuracy in Feedback Circuits and Voltage Dividers
with Thin Film Chip Resistor Arrays (www.vishay.com/doc?28194)
(1) Resistance values to be selected from E24; E192
(2) Please refer to APPLICATION INFORMATION
TECHNICAL SPECIFICATIONS
DESCRIPTION ACAS 0606 AT ACAS 0612 AT
Imperial size 0606 0612
Metric size code RR1616M RR1632M
Configuration, isolated 2 x 0603 4 x 0603
Design:
All equal values (AE) AE AE
Two pairs of values (TP) TP
Different values (DF) DF
Resistance range 47 Ω to 150 kΩ (1)
Absolute tolerance ± 0.1 %
Relative tolerance ± 0.05 %
Absolute temperature coefficient ± 25 ppm/K; ± 15 ppm/K; ± 10 ppm/K
Relative temperature coefficient ± 15 ppm/K; ± 10 ppm/K; ± 5 ppm/K
Max. resistance ratio Rmin./Rmax. 1:100
Rated dissipation: P70 (2)
Element 0.125 W 0.125 W
Package 0.2 W 0.4 W
Operating voltage, Umax. ACRMS/DC 100 V
Permissible film temperature,
ϑ
F max. (2) 155 °C
Operating temperature range -55 °C to 155 °C
Internal thermal resistance (2) 39 K/W 20 K/W
Insulation voltage (Uins) against ambient and
between integrated resistors, continuous 100 V
— VISHAY. V www.vi5hay.com/doc?28844 ww wsha com/doc 5544 SW? thmfilmarray®vlshay com www \shay com/do 91000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 2Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION INFORMATION
When the resistor dissipates power, a temperature rise above the ambient temperature occurs, dependent on the thermal
resistance of the assembled resistor together with the printed circuit board. The rated dissipation applies only if the permitted
film temperature is not exceeded.
Please consider the application note “Thermal Management in Surface-Mounted Resistor Applications”
(www.vishay.com/doc?28844) for information on the general nature of thermal resistance.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime.
Notes
Figures are given for arrays with equal values, design type AE
The presented operation modes do not refer to different types of resistors, but actually show examples of different loads, that lead to
different film temperatures and different achievable load-life stability (drift) of the resistance value. A suitable low thermal resistance of the
circuit board assembly must be safeguarded in order to maintain the film temperature of the resistors within the specified limits. Please
consider the application note “Thermal Management in Surface-Mounted Resistor Applications(www.vishay.com/doc?28844) for
information on the general nature of thermal resistance.
CIRCUITS
Marking on ACAS 0606 AT: for types with different resistor values pin 1 is marked.
Note
Customized ACAS 0612 AT with four different ohmic values on request
MAXIMUM RESISTANCE CHANGE AT RATED DISSIPATION
OPERATION MODE STANDARD POWER
Rated dissipation per element, P70
ACAS 0606 AT 0.100 W 0.125 W
ACAS 0612 AT 0.100 W 0.125 W
Rated dissipation per packaging, P70
ACAS 0606 AT 0.150 W 0.200 W
ACAS 0612 AT 0.300 W 0.400 W
Operating temperature range -55 °C to 125 °C -55 °C to 155 °C
Permissible film temperature,
ϑ
F max. 125 °C 155 °C
Max. resistance change at P70 for resistance range,
|ΔR/R| after:
ACAS 0606 AT 47 Ω to 150 kΩ47 Ω to 150 kΩ
ACAS 0612 AT 47 Ω to 150 kΩ47 Ω to 150 kΩ
1000 h 0.1 % 0.25 %
8000 h 0.25 % 0.5 %
Max. relative resistance change (relative drift)
at P70 for resistance range, |ΔR/R| after:
ACAS 0606 AT 47 Ω to 150 kΩ47 Ω to 150 kΩ
ACAS 0612 AT 47 Ω to 150 kΩ47 Ω to 150 kΩ
1000 h 0.05 % 0.125 %
8000 h 0.125 % 0.25 %
DESIGN
ACAS 0606 AT ACAS 0612 AT
AE R1 = R2R1 = R2 = R3 = R4
TP R1 = R4 < R2 = R3
DF R1 < R2
R1R2R1R2R3R4
Pin 1
ACAS 0606 AT ACAS 0612 AT
43
2Pin 1 23 4
876 5
— VISHAY. V tmnmmarrayélvushay corn www.v\shay,com/doc?91000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 3Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Relative TCR down to ± 2.5 ppm/K on request
Relative tolerance for resistance values < 80 Ω on request
Resistance ratios Rmin./Rmax. higher than 1:20 only available up to 100 kΩ per element for all three accuracy grades S, T, U
Notes
Products can be ordered using either the PART NUMBER or the PRODUCT DESCRIPTION
(1) R1 = R4 R2 = R3
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE / SIZE ACCURACY
GRADE
ABSOLUTE RELATIVE RESISTANCE
TCR TOLERANCE TCR TOLERANCE
ACAS 0606 AT
ACAS 0612 AT
S ± 25 ppm/K ± 0.1 % ± 15 ppm/K ± 0.05 % 47 Ω to 150 kΩ
T ± 15 ppm/K ± 0.1 % ± 10 ppm/K ± 0.05 % 47 Ω to 150 kΩ
U ± 10 ppm/K ± 0.1 % ± 5 ppm/K ± 0.05 % 47 Ω to 100 kΩ
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH PACKAGING DIMENSIONS
ACAS 0606 AT
ACAS 0612 AT
P1 1000 Paper tape according
IEC 60286-3, Type 1a 8 mm 4 mm Ø 180 mm / 7"
P5 5000
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: ACASA1100S2200P5AT
TYPE TERMINAL SIZE RESISTANCE (1) ACCURACY
GRADE RESISTANCE (1) PACKAGING SPECIAL
ACA S = convex square N = 0606
A = 0612
3 digit resistance
value R1, R4
1 digit multiplier
Multiplier
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
TCR, tracking,
tolerance and
matching
S, T, or U
3 digit resistance
value R2, R3
1 digit multiplier
Multiplier
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
P1
P5
AT = automotive
Product Description: ACAS 0612 110R S 220R AT P5
ACA S 0612 110R S220R AT P5
TYPE TERMINAL SIZE RESISTANCE
R1, R4 (1)
ACCURACY
GRADE
RESISTANCE
R2, R3 (1) SPECIAL PACKAGING
ACA = chip
array
S = convex
square
0606
0612
110R = 110 Ω
1K1 = 1.1 kΩ
22K1 = 22.1 kΩ
TCR, tracking,
tolerance and
matching
S, T, or U
220R = 220 Ω
1K1 = 1.1 kΩ
22K1 = 22.1 kΩ
AT =
automotive
P1
P5
SA1100S 2 0C AA 20 5TPA
www hay om/how/‘eadfree www v shay com/doc728876 hIIQ //sm.|ec.ch/Iec62474 e at www.gadsl.oLq hmg://echa.eumga.eu/cand \da‘thsHab‘e thmfllmarray®vlshay corn www.v\shay.com/doc?91000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 4Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive
set of instructions established for reproducibility. A
homogeneous film of metal alloy is deposited on a high
grade ceramic substrate (Al2O3) using a mask to separate
the adjacent resistors and conditioned to achieve the
desired temperature coefficient. Specially designed inner
contacts are deposited on both sides. A special laser is used
to achieve the target value by smoothly cutting a meander
groove in the resistive layer without damaging the ceramics.
The resistor elements are covered by a protective coating
designed for electrical, mechanical and climatic protection.
The terminations receive a final pure matte tin on nickel
plating.
The result of the determined production is verified by an
extensive testing procedure and optical inspection
performed on 100 % of the individual chip resistors. Only
accepted products are laid directly into the paper tape in
accordance with IEC 60286-3, Type 1a (1).
ASSEMBLY
The resistors are suitable for processing on automatic
SMD assembly systems. They are suitable for automatic
soldering using reflow or vapor phase as shown in
IEC 61760-1 (1). The encapsulation is resistant to all
cleaning solvents commonly used in the electronics
industry, including alcohols, esters and aqueous solutions.
The suitability of conformal coatings, potting compounds
and their processes, if applied, shall be qualified by
appropriate means to ensure the long-term stability of the
whole system. The resistors are RoHS-compliant; the pure
matte tin plating provides compatibility with lead (Pb)-free
and lead-containing soldering processes. The permitted
storage time is 20 years, whereas the solderability is
specified for 2 years after production or requalification. The
immunity of the plating against tin whisker growth has been
proven under extensive testing.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (2)
The Global Automotive Declarable Substance List
(GADSL) (3)
The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (4) for its
supply chain
The products do not contain any of the banned substances
as per IEC 62474, GADSL, or the SVHC list, see
www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
APPROVALS
Where applicable the resistors are tested within the
IECQ-CECC Quality Assessment System for Electronic
Components to the detail specification EN 140401-801
which refers to EN 60115-1, EN 60115-8, and the variety of
environmental test procedures of the IEC 60068 (1) series.
The detail specification refers to the climatic categories
55/125/56.
Vishay Beyschlag has achieved “Approval of
Manufacturer” in accordance with IECQ 03-1. The release
certificate for “Technology Approval Schedule” in
accordance with CECC 240001 based on IECQ 03-3-1 is
granted for the Vishay BEYSCHLAG manufacturing
process.
The resistor arrays are qualified according to AEC-Q200.
RELATED PRODUCTS
For automotive products with gold terminations for
conductive gluing see the datasheet:
Precision Gold Terminated Thin Film Chip Resistor Arrays
for Conductive Gluing (www.vishay.com/doc?28876)
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) The IEC 62474 list of declarable substances is maintained in a dedicated database, which is available at http://std.iec.ch/iec62474
(3) The Global Automotive Declarable Substance List (GADSL) is maintained by the American Chemistry Council and available at www.gadsl.org
(4) The SVHC list is maintained by the European Chemical Agency (ECHA) and available at http://echa.europa.eu/candidate-list-table
VISHAY. thmfilmarray®vlshay corn www.v\shay,com/doc?91000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 5Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
100-55
Ambient Temperature in °C
155
0
Rated Power in %
050
70
Power Mode
Standard Mode
20
40
60
80
100
125 180
Derating
VISHAY. thmfilmarray®vlshay corn www.v\shay,com/doc?91000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 6Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TESTS AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
EN 60115-1, generic specification
EN 60115-8 (successor of EN 140400), sectional
specification
EN 140401-801, detail specification
IEC 60068-2-xx, test methods
The parameters stated in the Test Procedures and
Requirements table are based on the required tests and
permitted limits of EN 140401-801. The table presents only
the most important tests, for the full test schedule refer to
the documents listed above. However, some additional
tests and a number of improvements against those
minimum requirements have been included.
The testing also covers most of the requirements specified
by EIA/ECA-703 and JIS-C-5201-1.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 4.3, whereupon
the following values are applied:
Temperature: 15 °C to 35 °C
Relative humidity: 25 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar)
A climatic category LCT / UCT / 56 is applied, defined by the
lower category temperature (LCT), the upper category
temperature (UCT), and the duration of exposure in the
damp heat, steady state test (56 days).
The components are mounted for testing on printed circuit
boards in accordance with EN 60115-8, 2.4.2, unless
otherwise specified.
TEST PROCEDURES AND REQUIREMENTS
EN
60 115-1
CLAUSE
IEC
60 068-2 (1)
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (2)
(ΔR)
Stability for product types:
ACAS 0606 AT
ACAS 0612 AT
47 Ω to 150 kΩ
47 Ω to 150 kΩ
4.5 - Resistance - ± 0.1 %
4.8 - Temperature coefficient At (20/-55/ 20) °C and
(20/155/20) °C ± 25 ppm/K; ± 15 ppm/K; ± 10 ppm/K
4.25.1 -
Endurance at 70 °C:
Standard operation mode
U =
or U = Umax.;
1.5 h on; 0.5 h off;
whichever is the less severe;
1000 h:
Absolute
Relative
± (0.1 % R + 0.05 Ω)
± (0.05 % R + 0.05 Ω)
8000 h:
Absolute
Relative
± (0.25 % R + 0.05 Ω)
± (0.125 % R + 0.05 Ω)
Endurance at 70 °C:
Power operation mode
U =
or U = Umax.;
1.5 h on; 0.5 h off;
whichever is the less severe;
1000 h:
Absolute
Relative
± (0.25 % R + 0.05 Ω)
± (0.125 % R + 0.05 Ω)
8000 h:
Absolute
Relative
± (0.5 % R + 0.05 Ω)
± (0.25 % R + 0.05 Ω)
4.25.3 - Endurance at upper
category temperature
125 °C; 1000 h:
Absolute
Relative
± (0.25 % R + 0.05 Ω)
± (0.125 % R + 0.05 Ω)
125 °C; 8000 h:
Absolute
Relative
± (0.5 % R + 0.05 Ω)
± (0.25 % R + 0.05 Ω)
155 °C; 1000 h:
Absolute
Relative
± (0.4 % R + 0.05 Ω)
± (0.2 % R + 0.05 Ω)
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (0.25 % R + 0.05 Ω)
P70 x R
P70 x R
VISHAY. (55‘s %RH 0 Us w W m2 thmfilmarray®vlshay com www \shay com/do 91000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 7Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) Figures are given for arrays with equal values, design type AE
(3) For a single element
4.37 67 (Cy)
Damp heat,
steady state,
accelerated
(85 ± 2) °C
(85 ± 5) % RH
U = ;
U 0.3 x Umax.;
1000 h
± (0.5 % R + 0.05 Ω)
4.13 - Short time overload (3)
Standard operation mode
U = 2.5 x or
U = 2 x Umax.;
5 s
± (0.1 % R + 0.01 Ω)
no visible damage
4.38 - Electrostatic discharge
(human body model) (3)
IEC 61340-3-1;
3 pos. + 3 neg.
(equivalent to MIL-STD-883,
Method 3015); 1000 V
± (0.5 % R + 0.05 Ω)
4.19 14 (Na) Rapid change of
temperature
30 min at -55 °C and
30 min at 125 °C;
1000 cycles
± (0.25 % R + 0.05 Ω)
no visible damage
4.18 58 (Td) Resistance to soldering
heat
Reflow method 2
(IR/forced gas convection);
(260 ± 5) °C;
(10 ± 1) s
± (0.1 % R + 0.01 Ω)
no visible damage
4.17 58 (Td) Solderability
Solder bath method;
SnPb; non-activated flux
accelerated aging 4 h/155 °C
(215 ± 3) °C; (3 ± 0.3) s Good tinning ( 95 % covered);
no visible damage
Solder bath method;
SnAgCu; non-activated flux
accelerated aging 4 h/155 °C
(235 ± 3) °C; (2 ± 0.2) s
4.32 21 (Ue3) Shear (adhesion) 45 N No visible damage
4.33 21 (Ue1) Substrate bending Depth 2 mm, 3 times
± (0.1 % R + 0.01 Ω)
no visible damage;
no open circuit in bent position
4.35 - Flammability IEC 60695-11-5,
needle flame test; 10 s No burning after 30 s
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz; no resonance;
amplitude 1.5 mm or
200 m/s2; 7.5 h
± (0.1 % R + 0.01 Ω)
no visible damage
4.7 - Voltage proof
URMS = Uins
60 s ± 5 s; against ambient,
between adjacent resistors
No flashover or breakdown
TEST PROCEDURES AND REQUIREMENTS
EN
60 115-1
CLAUSE
IEC
60 068-2 (1)
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (2)
(ΔR)
Stability for product types:
ACAS 0606 AT
ACAS 0612 AT
47 Ω to 150 kΩ
47 Ω to 150 kΩ
0.1 x P70 x R
P70 x R
— VISHAY. V www.visha .cam/aoc791000
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 21-Aug-2020 8Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
ACAS 0606 AT ACAS 0612 AT
PATTERN STYLES FOR CHIP RESISTOR ARRAYS
Notes
The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g. in standards IEC 61188-5-x (1),
or in publication IPC-7351
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
T2
H
Pin 1 Pin 2
Pin 3Pin 4
T1
A1
A
W
H
L
T2
H
T1
A1A
A
Pin 1
Pin 8
W
L
DIMENSION AND MASS
TYPE / SIZE L
(mm)
W
(mm)
H
(mm)
P
(mm)
A1
(mm)
A
(mm)
T1
(mm)
T2
(mm)
MASS
(mg)
ACAS 0606 AT 1.5 ± 0.15 1.6 ± 0.15 0.45 ± 0.1 - 0.6 ± 0.1 0.4 ± 0.1 0.3 ± 0.15 0.4 ± 0.15 3.6
ACAS 0612 AT 1.5 ± 0.15 3.2 ± 0.15 0.45 ± 0.1 0.8 ± 0.1 0.6 ± 0.1 0.4 ± 0.1 0.3 ± 0.15 0.4 ± 0.15 6.8
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE / SIZE G
(mm)
Y
(mm)
X
(mm)
U
(mm)
Z
(mm)
I
(mm)
P
(mm)
ACAS 0606 AT 0.7 0.7 0.64 - 2.1 0.3 0.8
ACAS 0612 AT 0.7 0.7 0.64 0.5 2.1 0.3 0.8
0.1
Z
G
Y
IX
Limits for solder resist
Pin 1 0.1
Z
G
Y
UI X
Limits for solder resist
P
Pin 1
Dimensions in mm
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES ARRAY 4 RES 100 OHM 1206
Available Quantity: 3,365
Unit Price: 106
RES ARRAY 2 RES 2K OHM 0606
Available Quantity: 1,292
Unit Price: 149
ACAS 0612 50R S 5K0 AT P1
Available Quantity: 1,990
Unit Price: 132
RES ARRAY 4 RES 100K OHM 1206
Available Quantity: 980
Unit Price: 106
RES ARRAY 2 RES 5K OHM 0606
Available Quantity: 4,975
Unit Price: 90
ACAS 0606 500R S 50K AT P1
Available Quantity: 974
Unit Price: 89
ACAS 0606 1K0 U 1K0 AT P1
Available Quantity: 940
Unit Price: 171
ACAS 0606 100R S 10K AT P1
Available Quantity: 828
Unit Price: 89
RES ARRAY 2 RES 50K OHM 0606
Available Quantity: 1,775
Unit Price: 90
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 700
Unit Price: 90
ACAS 0612 100R S 10K AT P1
Available Quantity: 652
Unit Price: 132
ACAS 0612 20K U 20K AT P1
Available Quantity: 1,546
Unit Price: 242
ACAS 0612 1K0 S 100K AT P1
Available Quantity: 1,544
Unit Price: 132
RES ARRAY 2 RES 10K OHM 0606
Available Quantity: 30,376
Unit Price: 90
RES ARRAY 2 RES 20K OHM 0606
Available Quantity: 300
Unit Price: 90
ACAS 0612 500R S 50K AT P1
Available Quantity: 192
Unit Price: 132
RES ARRAY 2 RES 1K OHM 0606
Available Quantity: 175
Unit Price: 90
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 3,096
Unit Price: 90
ACAS 0606 100R U 100R AT P1
Available Quantity: 90
Unit Price: 171
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 75
Unit Price: 164
ACAS 0612 1K0 U 1K0 AT P1
Available Quantity: 24
Unit Price: 242
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 6
Unit Price: 199
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 6
Unit Price: 221
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 5
Unit Price: 164
RES ARRAY 4 RES 1K OHM 1206
Available Quantity: 1,000
Unit Price: 200
RES ARRAY 4 RES 4.7K OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES 10K OHM 1206
Available Quantity: 0
Unit Price: 200
RES ARRAY 4 RES 47K OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES 100 OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES 47K OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES 20K OHM 0606
Available Quantity: 0
Unit Price: 149
RES ARRAY 2 RES 50K OHM 0606
Available Quantity: 0
Unit Price: 149
RES ARRAY 2 RES 100K OHM 0606
Available Quantity: 0
Unit Price: 149
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES 2K OHM 1206
Available Quantity: 0
Unit Price: 200
RES ARRAY 4 RES 20K OHM 1206
Available Quantity: 0
Unit Price: 200
RES ARRAY 4 RES 50K OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES 100K OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES 1K OHM 1206
Available Quantity: 0
Unit Price: 106
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES 10K OHM 1206
Available Quantity: 0
Unit Price: 106
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 106
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES MULT OHM 1206
Available Quantity: 0
Unit Price: 106
RES ARRAY 4 RES 2K OHM 1206
Available Quantity: 0
Unit Price: 106
RES ARRAY 4 RES 20K OHM 1206
Available Quantity: 724
Unit Price: 106
RES ARRAY 4 RES 47K OHM 1206
Available Quantity: 0
Unit Price: 0
RES ARRAY 4 RES 50K OHM 1206
Available Quantity: 0
Unit Price: 106
RES ARRAY 2 RES 100 OHM 0606
Available Quantity: 0
Unit Price: 90
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 0
RES ARRAY 2 RES MULT OHM 0606
Available Quantity: 0
Unit Price: 90
RES ARRAY 2 RES 2K OHM 0606
Available Quantity: 0
Unit Price: 90
ACAS 0612 10K U 10K AT P1
Available Quantity: 0
Unit Price: 242
ACAS 0606 10K U 10K AT P1
Available Quantity: 0
Unit Price: 171
ACAS 0612 100R U 100R AT P1
Available Quantity: 0
Unit Price: 0
ACAS 0612 100K U 100K AT P1
Available Quantity: 0
Unit Price: 242
ACAS 0606 20K U 20K AT P1
Available Quantity: 0
Unit Price: 0
ACAS 0612 5K0 U 5K0 AT P1
Available Quantity: 0
Unit Price: 242
ACAS 0606 5K0 U 5K0 AT P1
Available Quantity: 0
Unit Price: 171
ACAS 0606 50R S 5K0 AT P1
Available Quantity: 2,000
Unit Price: 89
ACAS 0606 1K0 S 100K AT P1
Available Quantity: 0
Unit Price: 89