HellermannTytonが提供するCable Tie Toolsのデータシート

MECHANICAL CABLE TIE TOOLS
14
www.hellermann.tyton.com 1-800-537-1512
Specifically developed for maximum ergonomic and performance values, the Mark 7 and Mark 9 series tools combine
reduced hand effort and durable components to ensure efficient assembly and a longer life cycle. The Mark 7 tools are
used with T18 through T50 series HellermannTyton cable ties. The Mark 9 tools can be used with nearly every
HellermannTyton cable tie. Able to accommodate ties to .530" in width, the Mark 9 is used with HellermannTyton's T18*
series cable ties to the heavy duty ties, including the T250 series and EL-TY.
High tension versions of both the Mark 9 and Mark 7 tools (MK9HT and MK7HT) offer the same design features as their
standard counterparts but with higher cut-off tension capabilities. The Mark 9 and Mark 7 high tension tools both offer a
5/8" stroke.
* Does not include T18S series ties .08” wide.
Mark 7 and Mark 9 Tools
T150
T250
MK7
MK7HT MK9HT
MK9
TWT2
TWT1
Ranging from the high performance Mark 7 and Mark 9
series tools to pocket-sized twist tools, HellermannTyton
offers a range of mechanical tools which can be used
with any HellermannTyton cable tie. When using these
tools, the cable tie is hand applied and then manually
tensioned and cut-off, without the use of an extraneous
power source.
Mechanical Cable Tie Tools
MK7 & MK9
15
MECHANICAL CABLE TIE TOOLS
www.hellermann.tyton.com 1-800-537-1512
***Minimum order quantity is 5.
HELLERMANNTYTON PKG.
PART NUMBER DESCRIPTION CABLE TIE SERIES QTY.
Product Selection
MK7BLADEKIT Service kit for MK7 tool includes replacement blade, screw for nose
piece, and instruction card.
1
MK7-449 Replacement blade for MK7 series tools
1***
MK7 Durable and lightweight, the Mark 7 tool is user friendly and
adjustable, with top-of-the-line design features.
T18 thru T50 Series
CTT20 thru CTT60 Series
1
MK7HT
The Mark 7 High Tension tool has the same design features as the
MK7, although this tool offers an increased tension range.
T30 thru T50 Series
CTT20 thru CTT60 Series
1
MK7LK
The Mark 7 Lock-Out tool has the same design features as the MK7,
although this tool offers complete lock-out of tension settings.
T18 thru T50 Series
CTT20 thru CTT60 Series
1
Mark 7 and Mark 9 Features
- An easy to read display speeds adjustment and verification.
- On the Mark 7, a larger knob sets the three variable tension levels (minimum, intermediate, and standard). The
smaller knob fine tunes within the tension range.
- The larger knob on the Mark 9 sets to two variable tension levels (standard and heavy). The smaller knob fine
tunes the tension setting.
- Housings are manufactured from a high impact, glass reinforced nylon.
- A double wall linkage adds more strength.
- Tough chromium steel components ensure longevity.
- MK7 & MK9 are military specified.
- Single and dual lock-out features available for tensioning ranges.
- Cable tie tension and cut-off tools reduce operator fatigue and speed assembly.
- The Mark 7 features a one inch stroke, while the Mark 9 has a 5/8 inch stroke. Both reduce trigger cycles required
to install cable ties.
- Ergonomic design on both tools ideally fit the operator’s hand. Removable padded hand grips further reduce
impact to the hand.
- Low friction bearing mechanisms reduce hand effort and provide a smooth stroke.
- Extremely light, the Mark 7 weighs only 10 ounces. The Mark 9 weighs just 13 ounces.
- Quick tension adjustability for flush cut-off.
MK7
Mark 7
MECHANICAL CABLE TIE TOOLS
16
www.hellermann.tyton.com 1-800-537-1512
MK9SS-114 Replacement blade for MK9SST series tools
1***
MK9SST
MK9SST
Adapted for use with stainless steel ties, the MK9 Stainless Steel tool
retains the same design features as the MK9 series. The MK9SST
accommodates all HellermannTyton stainless steel ties.Comes stan-
dard with padded foam grips for comfort and control and a hook for
hanging on a belt or tether.
All MBT Series for both 304
and 316 materials 1
HELLERMANNTYTON PKG.
PART NUMBER DESCRIPTION CABLE TIE SERIES QTY.
Product Selection
MK9BLADEKIT Service kit for MK9 tool includes replacement blade, screw for nose
piece, and instruction card.
1
MK9-221 Replacement blade for MK9 series tools
1***
MK9REF
The Mark 9 Reduced Effort tool has a reduced effort trigger
mechanism for operators with small hands. It has a shorter pawl
stroke.
T30 thru T250 Series
CTT20 thru CTT175 Series
EL-TY Series
1
MK9RE
The MK9 Rounded Edge tool has the same design features as the
MK9 although it has a special nose piece that leaves a 2mm round
tail.
T30 thru T250 Series
CTT20 thru CTT175 Series
EL-TY Series
1
MK9
The Mark 9 tool has the same design features as the MK7 series
tools. The MK9 accommodates heavy duty cable ties.
T18 thru T250 Series*
CTT20 thru CTT175 Series
EL-TY Series
1
MK9HT
The Mark 9 High Tension tool has the same design features as the
MK9, but offers an increased tension range.
T30 thru T250 Series
CTT20 thru CTT175 Series
EL-TY Series
1
MK9LK
With the same design features as the MK9, the Mark 9 Lock-Out
tool also offers complete lock-out of tension settings.
T18 thru T250 Series*
CTT20 thru CTT175 Series
EL-TY Series
1
** TWT1 and TWT2 can come in a plastic pouch, if desired. Please request when ordering.
HELLERMANNTYTON PKG.
PART NUMBER DESCRIPTION CABLE TIE SERIES QTY.
Product Selection
TWT1**
The TytonTwyster is a lightweight and economical twist tool. Offers speed and
efficiency. Fits into a pocket. (Color Orange)
T18 thru T50 Series
CTT20 thru CTT60 Series 1
TWT2**
The TytonTwyster is a lightweight and economical twist tool. Offers speed and
efficiency. Fits into a pocket. (Color Blue)
T120 thru T150 Series
CTT175 Series
1
T150
The T150 Tool is a heavy duty installer controlled tool for use in the field. Pliers
action provides mechanical advantage. Padded foam grip handles provide comfort
and control.
T150 Series
CTT175 Series 1
T250
The T250 has the same design features as the T150 Tool, but can tension and cut-
off a wider tie.
T150 thru T250 Series
CTT175 Series
1
MK9
Mark 9
Other Mechanical Tools