Souriau-Sunbank by Eatonが提供するUTG-Metalok Bantamのデータシート

SOURIAU Esterllne": (—
Connection Technologies
Flammability rating UL94-V0 compliant
Rapid and secure locking Locks with audible positive «click»
Intermateable and interchangeable With UTO, UTP and UTS series
Complete range of contacts Trim Trio contacts #16
UTG Series
The plastic circular connector with metal locking
UTG provides the complete answer to the need for economical lightweight
and robust metal coupling
SOURIAU
2
Shell size Contact # 16 (Ø 1,6) Mixed power / signal versions
10
10-4
4 x #16 (Ø 1,6)
10-3
3 x #16 (Ø 1,6)
Group C 250V
10-3W3
3 x #16 (Ø 1,6)
3 x #20 (Ø 1,0)
12
12-8
8 x #16 (Ø 1,6) 122G1
3 x #12 (Ø 2,4)
14
14-12
12 x #16 (Ø 1,6)
14-8
4 x #12 (Ø 2,4)
4 x #16 (Ø 1,6)
16
16-19
19 x #16 (Ø 1,6)
18
18-23
23 x #16 (Ø 1,6)
18-7
Group C 380V
7 x #16 (Ø 1,6)
18-7 34
2 x #12 (Ø 2,4)
5 x #16 (Ø 1,6)
Layout
UTG Series
SOURIAU
3
Shell size Contact # 16 (Ø 1,6) Mixed power / signal versions
20
20-28
28 x #16 (Ø 1,6)
20-20
20 x #16 (Ø 1,6)
Group C 660V
22
22-35
35 x #16 (Ø 1,6)
24
24-48
48 x #16 (Ø 1,6)
24-7
7 x #8 (Ø 3,6)
2 x #16 (Ø 1,6)
24-11
4 x #8 (Ø 3,6)
7 x #16 (Ø 1,6)
Contact identification positions shown are for mating face of pin contact connectors
and wire face of socket contact connectors.
UTG Series
4
Specifi cations
Shell size Contacts number*
Connector type / Part number
Cable plug Panel mounting receptacle
Male insert Female insert Male insert Female insert
10
4 #16 UTG6104PN UTG6104SN UTG0104P UTG0104S
2 + ground #16 UTG6103PN UTG6103SN UTG0103P UTG0103S
3 #20 + 3 #16 UTG6103W3PN - - -
12
8 #16 UTG6128PN UTG6128SN UTG0128P UTG0128S
3 #12 UTG6122G1PN UTG6122G1SN UTG0122G1P UTG0122G1S
14
12 #16 UTG61412PN UTG61412SN UTG01412P UTG01412S
4#12 + 4 #16 - UTG6148SN UTG0148P -
16 19 #16 UTG61619PN UTG61619SN UTG01619P UTG01619S
18
23 #16 UTG61823PN UTG61823SN UTG01823P UTG01823S
7 #16 UTG6187PN UTG6187SN UTG0187P UTG0187S
2 #12 + 5 #16 UTG6187PN34 UTG6187SN34 UTG0187P34 UTG0187S34
20
28 #16 UTG62028PN UTG62028SN UTG02028P UTG02028S
20 #16 UTG62020PN UTG62020SN UTG02020P UTG02020S
22 35 #16 UTG62235PN UTG62235SN UTG02235P UTG02235S
24
48 #16 UTG62448PN UTG62448SN UTG02448P UTG02448S
7 #8 + 2 #16 UTG6247PN UTG6247SN UTG0247P UTG0247S
4 #8 + 7 #16 - UTG62411SN UTG02411P -
*Contacts supply separately
For IP65 waterprotected version (for only receptacle) add «H» behind N or S. Ex. UTG0103PH
UTG Series
Dimensions
Note: all dimensions are in mm
ØD
ØC
B
B
Pin contact
Socket contact
ØA
ØD
ØG
ØC
A max E
F
B max
Pin contact
Socket contact
Panel cut
ØJ
ØH
5
Cable Plug - UTG6
Shell size ØA±0.2 B max ØC±0.15 ØD±0.15 ØE±0.2
Pin contact Socket contact
10 21.6
31.8
23.9 / 26.75 10.9 12.2
19.1
12 24.8
23.9
13.8 15.1
14 28.0 17.0 18.3
16 31.2 19.9 21.5
18 34.3 31.8 / 33.0 23.9 / 29.0 22.4 24.0
20 37.5 31.8 / 35.3 24.9 25.6 27.2
22 47.0 31.8 28.5 30.4
24 50.1 26.2 31.7 33.5
Wall Mounting - UTG0
Shell size A max B±0.15 C±0.2 ØD±0.15 ØE±0.2 F±0.25 ØG±0.1 ØH±0.1 ØJ±0.1
Pin contact Socket contact
10
31.7
24.3 / 27.6
2.3 11.3
15.0 18.3 23.8
3.2
17.3 15.1
12
24.3
19.0 20.6 26.2 21.8 18.2
14 22.2 23.0 28.6 25.0 21.4
16 25.3 24.6 31.0 28.1 24.6
18 31.7 / 34.0 24.3 / 30.4 2.5 11.3 / 17.9 28.5 27.0 33.3 31.3 27.7
20
33.3
27.0 14.5 31.7 29.4 36.5 34.5 30.9
22 28.0 3.5 34.9 31.8 39.7 37.7 34.1
24 30.4 15.3 38.0 34.9 42.9 3.9 40.9 37.3
UTG Series
6
Specifi cations
Shell size Contacts number*
Connector type / Part number
Free hanging receptacle
Male insert Female insert
10
4 #16 UTG1104P UTG1104S
2 + ground #16 UTG1103P UTG1103S
3 #20 + 3 #16 - UTG1103W3S
12 8 #16 UTG1128P UTG1128S
14 12 #16 UTG11412P UTG11412S
16 19 #16 UTG11619P UTG11619S
18 23 #16 UTG11823P UTG11823S
20 28 #16 UTG12028P UTG12028S
22 35 #16 UTG12235P UTG12235S
24
48 #16 UTG12448P UTG12448S
7 #8 + 2 #16 UTG1247P UTG1247S
*Contacts supply separately
For IP65 waterprotected version (for only receptacle) add «H» behind N or S. Ex. UTG1103PH
UTG Series
Dimensions
ØD
B
B
Pin contact
Socket contact
ØA
7
Free Hanging - UTG1
Shell size ØA±0.2 B max ØD±0.15
Pin contact Socket contact
10 19.5
31.7
24.3 / 27.6 15.0
12 23.5
24.3
19.0
14 27 22.2
16 30.0 25.3
18 33.3 31.7 / 34.0 24.3 / 30.4 28.5
20 36.5 33.3 / 34.3
25.9
31.7
22 39.5 34.9
24 42.1 38.0
UTG Series
‘Bpfhbfid"
8
UTG Series
Accessories
Cable Clamp
Part number Shell size
UTG10AC
10
UTG12AC
12
UTG14AC
14
UTG16AC
16
UTG18AC
18
UTG20AC
20
UTG22AC
22
UTG24AC
24
Cable Clamp for Waterprotected
(IP65) Applications
Cable Gland for Waterprotected
(IP65) Applications
Part number Shell size
UTG10PG
10
UTG12PG
12
UTG14PG
14
UTG16PG
16
UTG18PG
18
UTG20PG
20
UTG22PG
22
UTG24PG
24
Part number Shell size
UTG10ST
10
UTG12ST
12
UTG14ST
14
UTG16ST
16
UTG18ST
18
UTG20ST
20
UTG22ST
22
UTG24ST
24
Metal Shrink Boot Dustcap (Receptacle) Dustcap with Chain (Receptacle)
Part number Shell size
UTG10AD
10
UTG12AD
12
UTG14AD
14
UTG16AD
16
UTG18AD
18
UTG20AD
20
UTG22AD
22
UTG24AD
24
Part number Shell size
UTP10DC
10
UTP12DC
12
UTP14DC
14
UTP16DC
16
UTP18DC
18
UTP20DC
20
UTP22DC
22
UTP24DC
24
Part number Shell size
UTP10DCG
10
UTP12DCG
12
UTP14DCG
14
UTP16DCG
16
UTP18DCG
18
UTP20DCG
20
UTP22DCG
22
UTP24DCG
24
9
UTG Series
Plastic Protective Cap
for Receptacle
Part number Shell size
8500-5586A
10
8500-5587A
12
8500-5588A
14
8500-5589A
16
8500-5590A
18
8500-5591A
20
8500-5592A
22
8500-5593A
24
Gasket
Part number Shell size
UTFD12B
10
UTFD13B
12
UTFD14B
14
UTFD15B
16
UTFD16B
18
UTFD17B
20
UTFD18B
22
UTFD19B
24
UUUUUUU
10
Due to the wide variety of applications, contact packaging is offered for small series (bulk package) and high volume production (reeled contacts):
Size contacts #20 (Ø1mm) & #16 (Ø1.6mm)
• 100 pieces bulk package
(Machined contacts)
• 50 pieces bulk package
(Machined contacts)
• 25 pieces loose package
(Stamped & Formed
contacts)
• 1,000 pieces
bulk package
(Machined contacts)
• 2,000 pieces reeled
(Machined contacts)
Size #16 only
3,000 pieces reeled
(Stamped & Formed
contacts)
Size contacts #12 (Ø2.4mm) & #8 (Ø3.6mm)
Packaging
Electrical characteristics: contact resistance
#20
Ø1mm
Machined < 6mΩ
Stamped & Formed < 6mΩ
#16
Ø1.6mm
Machined < 3mΩ
Stamped & Formed < 6mΩ
#12
Ø2.4mm Machined < 5mΩ
#8
Ø3.6mm Machined < 5mΩ
Available platings (contact supplied separately)
A2 Ni + 2 Ag
JGold fl ash over 2 Ni
KMin 0.4 gold over 2 Ni
S31 Active part: Gold fl ash over Ni
Crimp area: Nickel
S18
Active part: 0.75 gold min over 2 Ni
Crimp area: 1.3µ tin over Ni
Other: Nickel
S25
S26
Active part: 0.75 Au over Ni
Crimp area: fl ash Au over Ni
TK6 2-5 Sn pre-plated
D70 Superseded by S31
S6 Superseded by S18
Other platings on request (contact supplied separately)
TT: 2m Ni mini all over +
3 to 5 m Sn all over
D28 0.75 gold over Ni
Contact supplied separately
Contact Selector Guide
Note: 1,000 pieces bulk package available by adding 1000 at the end of the part number: e.g. RC16M23K1000
2,000 pieces reeled package available by adding K at the beginning of the part number: e.g. KRC16M23K
UTG Series
SOURIAU
11
UTG Series
Crimp Contacts
(1) contact reeled (2) loose contact
Exemple: RM24W3K - Size #20, Machined, AWG24 wire.
Standard Version
Contact
size Type Wire size Part number Max
wire Ø
Max
insulator Ø
Available
plating
AWG mm² Male Female
#20
Ø1 mm
Machined 26-24 0.13-0.20 RM24W3K RC24W3K - 1.58 max K
Stamped &
Formed 26-24 0.13-0.25
SM24W3-(1) SC24W3-(1) -
0.89-1.58
TK6
S25 (female)
S26 (male)
SM24WL3-(2) SC24WL3-(2) -
Machined 22-20 0.32-0.52 RM20W3K RC20W3K - 1.58 max K
Stamped &
Formed 22-20 0.35-0.5
SM20W3-(1) SC20W3-(1) -
1.17-2.08
TK6
S25 (female)
S26 (male)
SM20WL3-(2) SC20WL3-(2) -
Machined 20-18 0.50-0.93 RM18W3K RC18W3K 2.10 max K
#16
Ø1.6 mm
Machined 30-28 0.05-0.08 RM28M1- RC28M1- 0.55 1.1 K, J
Machined 26-24 0.13-0.2 RM24M9- RC24M9- 0.8 1.6 K, J
Stamped &
Formed 26-24 0.13-0.25 SM24M1-(1)
SM24ML1-(2)
SC24M1-(1)
SC24ML1-(2) 0.89-1.28 Insulation
grip S31, S18, TK6
Machined 22-20 0.32-0.52 RM20M13- RC20M13- 1.18 1.8 K, J
RM20M12- RC20M12- 2.2
Stamped &
Formed 22-20 0.35-0.5 SM20M1-(1)
SM20ML1-(2)
SC20M1-(1)
SC20ML1-(2) 1.17-2.08 Insulation
grip S31, S18, TK6
Machined 20-16 0.52-1.5 RM16M23- RC16M23- 1.8 3.2 K, J
Stamped &
Formed 18-16 0.8-1.5 SM16M1-(1)
SM16ML1-(2)
SC16M1-(1)
SC16ML1-(2) 3.0
No insulation
grip
S31, S18, TK6
Stamped &
Formed 18-16 0.8-1.5 SM16M11-(1)
SM16ML11-(2)
SC16M11-(1)
SC16ML11-(2) 2.0-3.0 Insulation
grip S31, S18, TK6
Machined 16-14 1.5-2.5 RM14M30- RC14M30- 2.28 3.2 K, J
Stamped &
Formed 14 2.0-2.5 SM14M1-(1)
SM14ML1-(2)
SC14M1-(1)
SC14ML1-(2) 3.2
No insulation
grip
S31, S18, TK6
#12
Ø2.4 mm Machined
22 0.13-0.4 82911457N- 82911456-
- 4.9 A, K
20 0.5 82911459N- 82911458-
18 0.75-1.0 82911461N- 82911460-
16 1.5 82911463N- 82911462-
14 2.5 82911465N- 82911464-
12 4 82911467N- 82911466-
#8
Ø3.6 mm Machined
16 1.5 82913601A 82913600A
- 6.5 A
14 2.5 82913603A 82913602A
12 4 82913605A 82913604A
10 6.0 82913607A 82913606A
8 10.0 82913609A 82913608A
Note: all dimensions are in mm
SOURIAU
12
UTG Series
Crimp Contacts (Continued)
Contact 1
Contact 2
Standard male
contact
Standard female
contact Longer male contact
Standard male
contact
Standard female
contact FMLB
Shorter female
contact LMFB
First Mate Last Break contacts should be
chosen only if the cavity is not marked with
the ground symbol. For cavities marked
with the ground symbol, standard contacts
will fulfi ll the same role as a fi rst mate, last
break contact used in a standard cavity.
Ground symbol
How to make FMLB / LMFB connection
First Mate Last Break Contacts
Contact
size Type Wire size Part number Max
wire Ø
(mm)
Max
insulator Ø
(mm)
Color band Available
plating
AWG mm² Male Female Front Rear
#16
Ø1.6 mm
Longer male
contact
(+1mm)
Machined
30-28 0.05-0.08 RM28M1GE1-
-
0.55 1.1 - Red
K, J
26-24 0.13-0.2 RM24M9GE1- 0.8 1.6 Red Red
22-20 0.32-0.52 RM20M13GE1- 1.18 1.8 Black Red
RM20M12GE1- 2.2 Blue Red
20-16 0.52-1.5 RM16M23GE1- 1.8 3.2 - Red
16-14 1.5-2.5 RM14M30GE1- 2.28 - - Red
#16
Ø1.6 mm
Shorter
female contact
(-0.7mm)
Machined
30-28 0.05-0.08
-
RC28M1GE7- 0.55 1.1 - Blue
K, J
26-24 0.13-0.2 RC24M9GE7- 0.8 1.6 Red Blue
22-20 0.32-0.52 RC20M13GE7- 1.18 1.8 Black Blue
RC20M12GE7- 2.2 Blue Blue
20-16 0.52-1.5 RC16M23GE7- 1.8 3.2 - Blue
16-14 1.5-2.5 RC14M30GE7- 2.28 - - Blue
n
t
Re
SlGRCMlA SOURIAU
13
Tooling
Contact size Part number Tool with separate locator Extraction tools
Hand tool Positioner + locator setting
#12
Ø2.4 mm
82911457N* / 82911456*
M317 VGE10077A
1-2
51060210924
82911459N* / 82911458* 2
82911461N* / 82911460* 2
82911463N* / 82911462* 3
82911465N* / 82911464* 3
82911467N* / 82911466* 4
#8
Ø3.6 mm
82913601A / 82913600A
M317 VGE10078A
3
51060210936
82913603A / 82913602A 3
82913605A / 82913604A 4
82913607A / 82913606A 5
82913609A / 82913608A 6/7
Specifi c contacts (First mate Last break contacts)
Contact size Part number* Hand tools
(SHANDLES) head
Tool with separate locator Extraction tools
Hand tool Positioner + locator setting
#16
Ø1 mm
Longer RM
contact
RM28M1GE1K
S16RCM20 - - -
RX2025GE1
RM24M9GE1K
RM20M13GE1K
RM16M23GE1K
RM20M12GE1K S16RCM16 MH860 MH86186 6/8
RM14M30GE1K S16RCM14 - - -
#16
Ø1 mm
Shorter RC
contact
RC28M1GE7K
S16RCM20 MH860 MH86164G
4/6
RC24M9GE7K 5/6
RC20M13GE7K
RC20M12GE7K 5/7
RC16M23GE7K S16RCM16 6/8
RC14M30GE7K S16RCM14 M317 UH25 3
Coaxial contacts
Consult us
Crimp Tool Table
Standard contacts
(1) loose contact * endurance of SHANDLES & Head tools = 50,000 cycles
Contact size Part number Head* Handles* Extraction tools
#20
Ø1 mm
RM/RC 24W3K
S20RCM
SHANDLES
RX20D44
RM/RC 20W3K
RM/RC 18W3K
SM 24WL3S*(1)
SC 24WL3S*(1) S20SCM20
SM/SC 20WL3S*(1)
#16
Ø1.6 mm
RM/RC 28M1*
S16RCM20
RX2025GE1
RM/RC 24M9*
RM/RC 20M13*
RM/RC 20M12*
RM/RC 16M23* S16RCM16
RM/RC 14M30* S16RCM14
SM/SC 24ML1*(1)
S16SCM20
SM/SC 20ML1*(1)
SM/SC 16ML1*(1)
S16SCML1
SM/SC 14ML1*(1)
SM/SC 16ML11*(1) S16SCML11
* example of plating, for other plating consult us.
* see page 169 for plating options and other contact details
UTG Series
SOURIAU Esterllné':
14
UTG Series
WPNUTGEUSEN01 © Copyright SOURIAU 2014 - All information in this document presents only general particulars and shall not form part of any contract. All rights reserved to SOURIAU for changes without prior notifi cation or public announcement. Any duplication is prohibited, unless approved in writing.
souriau-industrial.com
contactindustry@souriau.com